AD9835 Datasheet by Analog Devices Inc.

View All Related Products | Download PDF Datasheet
ANALOG DEVICES
50 MHz Direct Digital Synthesizer,
Waveform Generator
Data Sheet AD9835
FEATURES
5 V power supply
50 MHz speed
On-chip COS lookup table
On-chip, 10-bit DAC
Serial loading
Power-down option
Temperature range: −40°C to +85°C
200 mW power consumption
16-Lead TSSOP
APPLICATIONS
Frequency stimulus/waveform generation
Frequency phase tuning and modulation
Low power RF/communications systems
Liquid and gas flow measurement
Sensory applications: proximity, motion, and defect
detection
Test and medical equipment
GENERAL DESCRIPTION
The AD9835 is a numerically-controlled oscillator employing
a phase accumulator, a COS lookup table, and a 10-bit digital-
to-analog converter integrated on a single CMOS chip. Modu-
lation capabilities are provided for phase modulation and
frequency modulation.
Clock rates of up to 50 MHz are supported. Frequency accuracy
can be controlled to one part in 4 billion. Modulation is effected
by loading registers through the serial interface. A power-down
bit allows the user to power down the AD9835 when it is not in
use; the power consumption reduces to 1.75 mW.
This part is available in a 16-lead TSSOP package.
Similar DDS products can be found at
http://www.analog.com/DDS.
FUNCTIONAL BLOCK DIAGRAM
IOUT
COMP
REFINFS ADJUSTREFOUT
A
GND
A
VDDDGNDDVDD
MCLK
PSEL0 PSEL1
12
AD9835
ON-BOARD
REFERENCE
10-BIT DAC
PHASE0 REG
PHASE1 REG
PHASE2 REG
PHASE3 REG
FULL-SCALE
CONTROL
COS
ROM
PHASE
ACCUMULATOR
(32 BIT)
FREQ0 REG
FREQ1 REG
16-BIT DATA REGISTER
SYNC
FSELECT
FSELECT
BIT SELSRC
SYNC
8 LSBs8 MSBs
DECODE LOGIC
FSYNC SCLK SDATA
SERIAL REGISTER
CONTROL REGISTER
FSELECT/PSEL REGISTER
DEFER REGISTER
SYNC
SYNC
SELSRC
PSEL0
BIT
PSEL1
BIT
MUX MUX
MUX
MUX
MUX
09630-001
Figure 1.
Rev. A
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106, U.S.A.
Tel: 781.329.4700 www.analog.com
Fax: 781.461.3113 ©1998–2011 Analog Devices, Inc. All rights reserved.
AD9835 Data Sheet
Rev. A | Page 2 of 28
TABLE OF CONTENTS
Features .............................................................................................. 1
Applications....................................................................................... 1
General Description......................................................................... 1
Functional Block Diagram .............................................................. 1
Revision History ............................................................................... 2
Specifications..................................................................................... 3
Timing Characteristics ................................................................ 5
Absolute Maximum Ratings............................................................ 6
ESD Caution.................................................................................. 6
Pin Configuration and Function Descriptions............................. 7
Typical Performance Characteristics ............................................. 9
Terminology .................................................................................... 12
Theory Of Operation ..................................................................... 13
Circuit Description......................................................................... 14
Numerical Controlled Oscillator and Phase Modulator....... 14
COS LookUp Table (LUT) ........................................................ 14
Digital-to-Analog Converter .................................................... 14
Functional Description .................................................................. 15
Serial Interface ............................................................................ 15
Direct Data Transfer and Deferred Data Transfer ................. 16
Latency......................................................................................... 17
Flowcharts ................................................................................... 17
Applications Information .............................................................. 20
Grounding and Layout .............................................................. 20
Interfacing the AD9835 to Microprocessors .......................... 20
AD9835-to-ADSP-21xx Interface............................................ 20
AD9835-to-68HC11/68L11 Interface...................................... 21
AD9835-to-80C51/80L51 Interface......................................... 21
AD9835-to-DSP56002 Interface .............................................. 21
Evaluation Board ............................................................................ 22
System Demonstration Platform.............................................. 22
AD9835 to SPORT Interface..................................................... 22
XO vs. External Clock................................................................ 22
Power Supply............................................................................... 22
Evaluation Board Schematics and Layout............................... 23
Ordering Information.................................................................... 26
Bill of Materials........................................................................... 26
Outline Dimensions....................................................................... 27
Ordering Guide .......................................................................... 27
REVISION HISTORY
9/11—Rev. 0 to Rev. A
Updated Format..................................................................Universal
Changes to Features and Applications........................................... 1
Changes to Specification Statement............................................... 3
Changes to Figure 2.......................................................................... 4
Changes to Timing Characteristics Statement ............................. 5
Replaced Evaluation Board Section; Renumbered
Sequentially ..................................................................................... 22
Changes to Bill of Materials .......................................................... 27
Changes to Ordering Guide .......................................................... 28
7/98—Revision 0: Initial Version
Data Sheet AD9835
Rev. A | Page 3 of 28
SPECIFICATIONS
VDD = +5 V ± 5%; AGND = DGND = 0 V; TA = TMIN to TMAX; REFIN = REFOUT; RSET = 3.9 kΩ; RLOAD = 300 Ω for IOUT, unless otherwise
noted. Also, see Figure 2.
Table 1.
Parameter1 Min Typ Max Units Test Conditions/Comments
SIGNAL DAC SPECIFICATIONS
Resolution 10 Bits
Update Rate (fMAX) 50 MSPS
IOUT Full Scale 4 mA
4.75 mA
Output Compliance 1.35 V
DC Accuracy
Integral Nonlinearity ±1 LSB
Differential Nonlinearity ±0.5 LSB
DDS SPECIFICATIONS2
Dynamic Specifications
Signal-to-Noise Ratio 50 dB fMCLK = 50 MHz, fOUT = 1 MHz
Total Harmonic Distortion −52 dBc fMCLK = 50 MHz, fOUT = 1 MHz
Spurious Free Dynamic Range (SFDR)3 f
MCLK = 6.25 MHz, fOUT = 2.11 MHz
Narrow Band (±50 kHz) −72 dBc
Wide Band (±2 MHz) −50 dBc
Clock Feedthrough −60 dBc
Wake-Up Time 1 ms
Power-Down Option Yes
VOLTAGE REFERENCE
Internal Reference @ +25° C 1.21 V
TMIN to TMAX 1.131 1.29 V
REFIN Input Impedance 10
Reference TC 100 ppm/°C
REFOUT Output Impedance 300 Ω
LOGIC INPUTS
VINH, Input High Voltage DVDD − 0.9 V
VINL, Input Low Voltage 0.9 V
IINH, Input Current 10 μA
CIN, Input Capacitance 10 pF
POWER SUPPLIES fMCLK = 50 MHz
AVDD 4.75 5.25 V min/V max
DVDD 4.75 5.25 V min/V max
IAA 5 mA max
IDD 2.5 +
0.33/MHz
mA typ
IAA + IDD4 40 mA max
Low Power Sleep Mode 0.35 mA max
1 Operating temperature range is as follows: B Version: −40°C to +85°C.
2 100% production tested.
3 fMCLK = 6.25 MHz, Frequency Word = 5671C71C HEX, fOUT = 2.11 MHz.
4 Measured with the digital inputs static and equal to 0 V or DVDD. The AD9835 is tested with a capacitive load of 50 pF. The part can be operated with higher capacitive
loads, but the magnitude of the analog output will be attenuated. See Figure 7.
:j LH
AD9835 Data Sheet
Rev. A | Page 4 of 28
IOUT
COMP
REFIN FS
ADJUST
REFOUT
12
AD9835
ON-BOARD
REFERENCE
10-BIT DAC
SIN
ROM
FULL-SCALE
CONTROL
30050pF
R
SET
3.9k
10nF
10nF
AVDD
0
9630-002
Figure 2. Test Circuit
Data Sheet AD9835
Rev. A | Page 5 of 28
TIMING CHARACTERISTICS
VDD = +5 V ± 5%; AGND = DGND = 0 V, unless otherwise noted.
Table 2.
Parameter Limit at TMIN to TMAX (B Version) Units Test Conditions/Comments
t1 20 ns min MCLK period
t2 8 ns min MCLK high duration
t3 8 ns min MCLK low duration
t4 50 ns min SCLK period
t5 20 ns min SCLK high duration
t6 20 ns min SCLK low duration
t7 15 ns min FSYNC to SCLK falling edge setup time
t8 20 ns min FSYNC to SCLK hold time
SCLK − 5 ns max
t9 15 ns min Data setup time
t10 5 ns min Data hold time
t11 8 ns min FSELECT, PSEL0, PSEL1 setup time before mclk rising edge
t11A1 8 ns min FSELECT, PSEL0, PSEL1 setup time after mclk rising edge
1 See the section. Pin Configuration and Function Descriptions
Timing Diagrams
MCLK
t
2
t
1
t
3
09630-003
Figure 3. Master Clock
SCLK
FSYNC
SDATA
t
5
t
4
t
6
t
7
t
8
t
10
t
9
D14D15D0D1D2D15 D14
09630-004
Figure 4. Serial Timing
t
11A
t
11
VALID DATA VALID DATA VALID DATA
MCLK
FSELECT
PSEL0, PSEL1
09630-005
Figure 5. Control Timing
Am ESD (alemmafic discharge) sensitive deviu, Charged devvcex and cwcun boavds can dwxchavge without daemon Mmough mu pmdud (saunas paxemed ov pmpuexary pvmemon (vamy, damage may emu on dewcei summed to hwgh enevgy ESD Thevevove, proper ESD pvecaunons mama be (aken m avcld perfovmance degradahon cv loss of «unmanamy
AD9835 Data Sheet
Rev. A | Page 6 of 28
ABSOLUTE MAXIMUM RATINGS
TA = +25°C, unless otherwise noted.
Table 3.
Parameter Rating
AVDD to AGND −0.3 V to +7 V
DVDD to DGND −0.3 V to +7 V
AVDD to DVDD −0.3 V to +0.3 V
AGND to DGND −0.3 V to +0.3 V
Digital I/O Voltage to DGND −0.3 V to DVDD + 0.3 V
Analog I/O Voltage to AGND −0.3 V to AVDD + 0.3 V
Operating Temperature Range
Industrial (B Version) −40°C to +85°C
Storage Temperature Range −65°C to +150°C
Maximum Junction Temperature +150°C
TSSOP θJA Thermal Impedance 158°C/W
Lead Temperature, Soldering
Vapor Phase (60 sec) +215°C
Infrared (15 sec) +220°C
ESD Rating > 4500 V
Stresses above those listed under Absolute Maximum Ratings
may cause permanent damage to the device. This is a stress
rating only; functional operation of the device at these or any
other conditions above those indicated in the operational
section of this specification is not implied. Exposure to absolute
maximum rating conditions for extended periods may affect
device reliability.
ESD CAUTION
Data Sheet AD9835
Rev. A | Page 7 of 28
PIN CONFIGURATION AND FUNCTION DESCRIPTIONS
FS ADJUST
AGND
IOUT
AVDD
COMP
REFIN
REFOUT
DVDD
FSELECT
PSEL1
PSEL0
DGND
MCLK
SCLK
SDATA FSYNC
1
2
3
4
5
6
7
8
16
15
14
13
12
11
10
9
AD9835
TOP VIEW
(Not to Scale)
09630-006
Figure 6. Pin Configuration
Table 4. Pin Function Descriptions
Pin No. Mnemonic Description
ANALOG SIGNAL AND REFERENCE
1 FS ADJUST
Full-Scale Adjust Control. A resistor (RSET) is connected between this pin and AGND. This determines the
magnitude of the full-scale DAC current. The relationship between RSET and the full-scale current is
IOUTFULL-SCALE = 12.5 × VREFIN/RSET, where VREFIN = 1.21 V nominal, RSET = 3.9 kΩ typical.
2 REFIN
Voltage Reference Input. The AD9835 can be used with either the on-board reference, which is available from Pin
REFOUT, or an external reference. The reference to be used is connected to the REFIN pin. The AD9835 accepts a
reference of 1.21 V nominal.
3 REFOUT
Voltage Reference Output. The AD9835 has an on-board reference of value 1.21 V nominal. The reference is made
available on the REFOUT pin. This reference is used as the reference to the DAC by connecting REFOUT to REFIN.
REFOUT should be decoupled with a 10 nF capacitor to AGND.
14 IOUT Current Output. This is a high impedance current source. A load resistor should be connected between IOUT and
AGND.
16 COMP
Compensation Pin. This is a compensation pin for the internal reference amplifier. A 10 nF decoupling ceramic
capacitor should be connected between COMP and AVDD.
POWER SUPPLY
4 DVDD
Positive Power Supply for the Digital Section. A 0.1 μF decoupling capacitor should be connected between DVDD
and DGND. DVDD can have a value of +5 V ± 5%.
5 DGND Digital Ground.
13 AGND Analog Ground.
15 AVDD Positive Power Supply for the Analog Section. A 0.1 μF decoupling capacitor should be connected between AVDD
and AGND. AVDD can have a value of +5 V ± 5%.
DIGITAL INTERFACE AND CONTROL
6 MCLK
Digital Clock Input. DDS output frequencies are expressed as a binary fraction of the frequency of MCLK. The
output frequency accuracy and phase noise are determined by this clock.
7 SCLK Serial Clock, Logic Input. Data is clocked into the AD9835 on each falling SCLK edge.
8 SDATA Serial Data In, Logic Input. The 16-bit serial data word is applied to this input.
9 FSYNC
Data Synchronization Signal, Logic Input. When this input is taken low, the internal logic is informed that a new
word is being loaded into the device.
10 FSELECT
Frequency Select Input. FSELECT controls which frequency register, FREQ0 or FREQ1, is used in the phase
accumulator. The frequency register can be selected using the Pin FSELECT or the Bit FSELECT. FSELECT is sampled
on the rising MCLK edge. FSLECT needs to be in steady state when an MCLK rising edge occurs. If FSELECT
changes value when a rising edge occurs, there is an uncertainty of one MCLK cycle as to when control is
transferred to the other frequency register. To avoid any uncertainty, a change on FSELECT should not coincide
with an MCLK rising edge. When the bit is being used to select the frequency register, the Pin FSELECT should be
tied to DGND.
AD9835 Data Sheet
Rev. A | Page 8 of 28
Pin No. Mnemonic Description
11, 12 PSEL0,
PSEL1
Phase Select Input. The AD9835 has four phase registers. These registers can be used to alter the value being input
to the COS ROM. The contents of the phase register are added to the phase accumulator output, the PSEL0 and
PSEL1 inputs selecting the phase register to be used. Alternatively, the phase register to be used can be selected
using the PSEL0 and PSEL1 bits. Like the FSELECT input, PSEL0 and PSEL1 are sampled on the rising MCLK edge.
Therefore, these inputs need to be in steady state when an MCLK rising edge occurs or there is an uncertainty of
one MCLK cycle as to when control is transferred to the selected phase register. When the phase registers are
being controlled by the PSEL0 and PSEL1 bits, the pins should be tied to DGND.
\Jfi \\ <2:><2>
Data Sheet AD9835
Rev. A | Page 9 of 28
TYPICAL PERFORMANCE CHARACTERISTICS
OUTPUT FREQUENCY (MHz)
0
–12 1602
SIGN
A
L
A
TTENU
A
TION (dB)
4 6 8 10 12 14
–2
–4
–6
–8
–10
C
L
= 82pF
C
L
= 100pF
C
L
= 150pF
AVDD = DVDD = +5V
09630-007
Figure 7. Signal Attenuation vs. Output Frequency for Various Capacitive
Loads (RL = 300 Ω)
MCLK FREQUENCY (MHz)
30
25
20
15
10
05010 20
TOTAL CURRENT (mA)
4030
5
T
A
= +25°C
AVDD = DVDD = +5V
09630-008
Figure 8. Typical Current Consumption vs. MCLK Frequency
MCLK FREQUENCY (MHz)
64
–66
–68
–70
–72
–76
–74
5010 20
SFDR [±50kHz] (dB)
30 40
f
OUT
/
f
MCLK
= 1/3
AVDD = DVDD = +5V
09630-009
Figure 9. Narrow-Band SFDR vs. MCLK Frequency
MCLK FREQUENCY (MHz)
0
–10
–20
–30
–40
–60
–50
5010 20
SFDR [±2MHz] (dB)
30 40
f
OUT
/
f
MCLK
= 1/3
AVDD = DVDD = +5V
09630-010
Figure 10. Wideband SFDR vs. MCLK Frequency
20
–30
–40
–50
–60
–80
–70
0.4630.1240.044 0.204 0.284
SFDR [±2MHz] (dB)
0.084 0.244 0.324
AVDD = DVDD = +5V
50MHz
30MHz
10MHz
0.164
fOUT/fMCLK
09630-011
Figure 11. Wideband SFDR vs. fOUT/fMCLK for Various MCLK Frequencies
MCLK FREQUENCY (MHz)
56
55
54
53
52
50 5010 20
SNR (dB)
30 40
51
f
OUT
/f
MCLK
= 1/3
AVDD = DVDD = +5V
09630-012
Figure 12. SNR vs. MCLK Frequency
AD9835 Data Sheet
Rev. A | Page 10 of 28
70
60
50
40
30
10
20
0.124 0.204
SNR (dB)
0.084 0.164 0.244 0.284 0.324
AVDD = DVDD = +5V
50MHz
30MHz
10MHz
f
OUT
/f
MCLK
0.3640.044
09630-013
Figure 13. SNR vs. fOUT/fMCLK for Various MCLK Frequencies
RBW 1kHz VBW 3kHz ST 50 SEC
10dB/DIV
0Hz
START
25MHz
STOP
09630-014
Figure 14. fMCLK = 50 MHz, fOUT = 2.1 MHz. Frequency Word = ACO8312
RBW 1kHz VBW 3kHz ST 50 SEC
0Hz
START
25MHz
STOP
10dB/DIV
09630-015
Figure 15. fMCLK = 50 MHz, fOUT = 3.1 MHz. Frequency Word = FDF3B64
RBW 1kHz VBW 3kHz ST 50 SEC
0Hz
START
25MHz
STOP
10dB/DIV
09630-016
Figure 16. fMCLK = 50 MHz, fOUT = 7.1 MHz. Frequency Word = 245AICAC
RBW 1kHz VBW 3kHz ST 50 SEC
10dB/DI
V
0Hz
START
25MHz
STOP
09630-017
Figure 17. fMCLK = 50 MHz, fOUT = 9.1 MHz. Frequency Word = 2E978D50
10dB/DIV
RBW 1kHz VBW 3kHz ST 50 SEC
0Hz
START 25MHz
STOP
09630-018
Figure 18. fMCLK = 50 MHz, fOUT = 11.1 MHz. Frequency Word = 38D4FDF4
Data Sheet AD9835
Rev. A | Page 11 of 28
10dB/DI
V
RBW 1kHz VBW 3kHz ST 50 SEC
0Hz
START 25MHz
STOP
09630-019
Figure 19. fMCLK = 50 MHz, fOUT = 13.1 MHz. Frequency Word = 43126E98
RBW 1kHz VBW 3kHz ST 50 SEC
10dB/DI
V
0Hz
START 25MHz
STOP
09630-020
Figure 20. fMCLK = 50 MHz, fOUT = 16.5 MHz. Frequency Word = 547AE148
AD9835 Data Sheet
Rev. A | Page 12 of 28
TERMINOLOGY
Integral Nonlinearity
This is the maximum deviation of any code from a straight line
passing through the endpoints of the transfer function. The
endpoints of the transfer function are zero scale, a point 0.5 LSB
below the first code transition (000 . . . 00 to 000 . . . 01) and full
scale, a point 0.5 LSB above the last code transition (111 . . . 10
to 111 . . . 11). The error is expressed in LSBs.
Differential Nonlinearity
This is the difference between the measured and ideal 1 LSB
change between two adjacent codes in the DAC.
Signal to (Noise + Distortion)
Signal to (Noise + Distortion) is measured signal to noise at
the output of the DAC. The signal is the rms magnitude of the
fundamental. Noise is the rms sum of all the non-fundamental
signals up to half the sampling frequency (fMCLK/2) but excluding
the dc component. Signal to (Noise + Distortion) is dependent
on the number of quantization levels used in the digitization
process; the more levels, the smaller the quantization noise. The
theoretical Signal to (Noise + Distortion) ratio for a sine wave
input is given by
Signal to (Noise + Distortion) = (6.02N + 1.76) dB
where N is the number of bits. Thus, for an ideal 10-bit converter,
Signal to (Noise + Distortion) = 61.96 dB.
Total Harmonic Distortion
Total Harmonic Distortion (THD) is the ratio of the rms sum of
harmonics to the rms value of the fundamental. For the AD9835,
THD is defined as
(
)
1
2
6
2
5
2
4
2
3
2
2
log20 V
VVVVV
THD ++++
=
where V1 is the rms amplitude of the fundamental and V2, V3,
V4, V5, and V6 are the rms amplitudes of the second through the
sixth harmonic.
Output Compliance
The output compliance refers to the maximum voltage that
can be generated at the output of the DAC to meet the specifica-
tions. When voltages greater than that specified for the output
compliance are generated, the AD9835 may not meet the
specifications listed in the data sheet.
Spurious Free Dynamic Range
Along with the frequency of interest, harmonics of the funda-
mental frequency and images of the MCLK frequency are
present at the output of a DDS device. The spurious free dynamic
range (SFDR) refers to the largest spur or harmonic present in
the band of interest. The wideband SFDR gives the magnitude
of the largest harmonic or spur relative to the magnitude of the
fundamental frequency in the bandwidth ±2 MHz about the
fundamental frequency. The narrow band SFDR gives the
attenuation of the largest spur or harmonic in a bandwidth
of ±50 kHz about the fundamental frequency.
Clock Feedthrough
There will be feedthrough from the MCLK input to the analog
output. Clock feedthrough refers to the magnitude of the MCLK
signal relative to the fundamental frequency in the AD9835’s
output spectrum.
Data Sheet AD9835
Rev. A | Page 13 of 28
THEORY OF OPERATION
Sine waves are typically thought of in terms of their magnitude
form a(t) = sin (ωt). However, these are nonlinear and not easy
to generate except through piecewise construction. On the
other hand, the angular information is linear in nature. That is,
the phase angle rotates through a fixed angle for each unit of
time. The angular rate depends on the frequency of the signal
by the traditional rate of ω = 2 πf.
MAGNITUDE
PHASE
+1
0
–1
2
0
09630-023
Figure 21. Sine Wave
Knowing that the phase of a sine wave is linear and given a
reference interval (clock period), the phase rotation for that
period can be determined by
ΔPhase = ωδt
Solving for ω,
ω = ΔPhase/δt = 2 πf
Solving for f and substituting the reference clock frequency for
the reference period (1/fMCLK = δt),
f = ΔPhase × fMCLK/2 π
The AD9835 builds the output based on this simple equation. A
simple DDS chip can implement this equation with three major
subcircuits.
AD9835 Data Sheet
Rev. A | Page 14 of 28
CIRCUIT DESCRIPTION
The AD9835 provides an exciting level of integration for the
RF communications system designer. The AD9835 combines
the numerical controlled oscillator (NCO), COS lookup table,
frequency and phase modulators, and a digital-to- analog
converter on a single integrated circuit.
The internal circuitry of the AD9835 consists of three main
sections. These are
numerical controlled oscillator (NCO) and phase
modulator
COS lookup table
digital-to-analog converter
The AD9835 is a fully integrated direct digital synthesis (DDS)
chip. The chip requires one reference clock, one low precision
resistor, and eight decoupling capacitors to provide digitally-
created sine waves up to 25 MHz. In addition to the generation
of this RF signal, the chip is fully capable of a broad range of
simple and complex modulation schemes. These modulation
schemes are fully implemented in the digital domain allowing
accurate and simple realization of complex modulation
algorithms using DSP techniques.
NUMERICAL CONTROLLED OSCILLATOR AND
PHASE MODULATOR
This consists of two frequency select registers, a phase accumulator
and four phase offset registers. The main component of the NCO is
a 32-bit phase accumulator, which assembles the phase component
of the output signal. Continuous time signals have a phase range of
0 π to 2 π. Outside this range of numbers, the sinusoid functions
repeat themselves in a periodic manner.
The digital implementation is no different. The accumulator
simply scales the range of phase numbers into a multibit
digital word. The phase accumulator in the AD9835 is
implemented with 32 bits. Therefore, in the AD9835, 2 π = 232.
Likewise, the ΔPhase term is scaled into this range of numbers
0 < ΔPhase < 232 1. Making these substitutions into the
equation above
f = ΔPhase × fMCLK/232
where
0 < ΔPhase < 232
The input to the phase accumulator (that is, the phase step)
can be selected either from the FREQ0 register or FREQ1
register and this is controlled by the FSELECT pin or the
FSELECT bit. NCOs inherently generate continuous phase
signals, thus avoiding any output discontinuity when switching
between frequencies.
Following the NCO, a phase offset can be added to perform phase
modulation using the 12-bit PHASE registers. The contents of
this register are added to the most significant bits of the NCO.
The AD9835 has four PHASE registers, the resolution of these
registers being 2 π/4096.
COS LOOKUP TABLE (LUT)
To make the output useful, the signal must be converted from
phase information into a sinusoidal value. Since phase information
maps directly into amplitude, a ROM LUT converts the phase
information into amplitude. To do this, the digital phase infor-
mation is used to address a COS ROM LUT. Although the NCO
contains a 32-bit phase accumulator, the output of the NCO is
truncated to 12 bits. Using the full resolution of the phase accu-
mulator is impractical and unnecessary as this would require a
lookup table of 232 entries.
It is necessary only to have sufficient phase resolution in the LUTs
such that the dc error of the output waveform is dominated by
the quantization error in the DAC. This requires the lookup
table to have two more bits of phase resolution than the
10-bit DAC.
DIGITAL-TO-ANALOG CONVERTER
The AD9835 includes a high impedance current source 10-bit
DAC, capable of driving a wide range of loads at different speeds.
Full-scale output current can be adjusted, for optimum power
and external load requirements, through the use of a single
external resistor (RSET).
The DAC is configured for single-ended operation. The load
resistor can be any value required, as long as the full-scale
voltage developed across it does not exceed the voltage compliance
range. Since full-scale current is controlled by RSET, adjustments
to RSET can balance changes made to the load resistor. However,
if the DAC full-scale output current is significantly less than 4 mA,
the DAC’s linearity may degrade.
Data Sheet AD9835
Rev. A | Page 15 of 28
FUNCTIONAL DESCRIPTION
SERIAL INTERFACE
The AD9835 has a serial interface, with 16 bits loaded during
each write cycle. SCLK, SDATA, and FSYNC are used to load
the word into the AD9835.
When FSYNC is taken low, the AD9835 is informed that a word
is being written to the device. The first bit is read into the device
on the next SCLK falling edge with the remaining bits being read
into the device on the subsequent SCLK falling edges. FSYNC
frames the 16 bits; therefore, when 16 SCLK falling edges have
occurred, FSYNC should be taken high again. The SCLK can be
continuous, or alternatively, the SCLK can idle high or low between
write operations. When writing to a frequency/phase register,
the first four bits identify whether a frequency or phase register
is being written to, the next four bits contain the address of the
destination register, while the 8 LSBs contain the data.
Table 5 shows the data structure for a 16-bit write to the
AD9835.
For examples on programming the AD9835, see the AN-621
and AN-1108 application notes at www.analog.com.
Table 5. Writing to the AD9835 Data Registers
D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0
C3 C2 C1 C0 A3 A2 A1 A0 MSB X1 X
1 X
1 X
1 X
1 X
1 LSB
1 X = don’t care.
Table 6. Commands
C3 C2 C1 C0 Command
0 0 0 0 Write 16 phase bits (present 8 bits + 8 bits
in the defer register) to selected PHASEx REG.
0 0 0 1 Write 8 phase bits to the defer register.
0 0 1 0 Write 16 frequency bits (present 8 bits +
8 bits in the defer register) to selected the
FREQx REG.
0 0 1 1 Write 8 frequency bits to the defer register.
0 1 0 0 Bit D9 (PSEL0) and Bit D10 (PSEL1) are used
to select the PHASEx REG when SELSRC = 1.
When SELSRC = 0, the PHASEx REG is
selected using the PSEL0 and PSEL1 pins.
0 1 0 1 Bit D11 is used to select the FREQx REG
when SELSRC = 1. When SELSRC = 0, the
FREQx REG is selected using the FSELECT pin.
0 1 1 0 To control the PSEL0, PSEL1, and FSELECT
bits using only one write, this command is
used. Bit D9 and Bit D10 are used to select
the PHASEx REG, and Bit 11 is used to select
the FREQx REG when SELSRC = 1. When
SELSRC = 0, the PHASEx REG is selected
using the PSEL0 and PSEL1 pins and the
FREQx REG is selected using the FSELECT pin.
0 1 1 1 Reserved. It configures the AD9835 for
test purposes.
Table 7. Addressing the Registers
A3 A2 A1 A0 Destination Register
0 0 0 0 FREQ0 REG 8 L LSBs
0 0 0 1 FREQ0 REG 8 H LSBs
0 0 1 0 FREQ0 REG 8 L MSBs
0 0 1 1 FREQ0 REG 8 H MSBs
0 1 0 0 FREQ1 REG 8 L LSBs
0 1 0 1 FREQ1 REG 8 H LSBs
0 1 1 0 FREQ1 REG 8 L MSBs
0 1 1 1 FREQ1 REG 8 H MSBs
1 0 0 0 PHASE0 REG 8 LSBs
1 0 0 1 PHASE0 REG 8 MSBs
1 0 1 0 PHASE1 REG 8 LSBs
1 0 1 1 PHASE1 REG 8 MSBs
1 1 0 0 PHASE2 REG 8 LSBs
1 1 0 1 PHASE2 REG 8 MSBs
1 1 1 0 PHASE3 REG 8 LSBs
1 1 1 1 PHASE3 REG 8 MSBs
AD9835 Data Sheet
Rev. A | Page 16 of 28
Table 8. Control Registers
Register Size Description
FREQ0 REG 32 bits Frequency Register 0. This defines the
output frequency, when FSELECT = 0,
as a fraction of the MCLK frequency.
FREQ1 REG 32 bits Frequency Register 1. This defines the
output frequency, when FSELECT = 1,
as a fraction of the MCLK frequency.
PHASE0 REG 12 bits Phase Offset Register 0. When PSEL0 =
PSEL1 = 0, the contents of this register
are added to the output of the phase
accumulator.
PHASE1 REG 12 bits Phase Offset Register 1. When PSEL0 = 1
and PSEL1 = 0, the contents of this
register are added to the output of the
phase accumulator.
PHASE2 REG 12 bits Phase Offset Register 2. When PSEL0 = 0
and PSEL1 = 1, the contents of this
register are added to the output of the
phase accumulator.
PHASE3 REG 12 bits Phase Offset Register 3. When PSEL0 =
PSEL1 = 1, the contents of this register
are added to the output of the phase
accumulator.
Table 9. 32-Bit Frequency Word
16 MSBs 16 LSBs
8 H MSBs 8 L MSBs 8 H LSBs 8 L LSBs
Table 10. 12-Bit Frequency Word
8 LSBs
4 MSBs (The 4 MSBs of the
8-Bit Word Loaded = 0)
DIRECT DATA TRANSFER AND DEFERRED DATA
TRANSFER
Within the AD9835, 16-bit transfers are used when loading the
destination frequency/phase register. There are two modes for
loading a register, direct data transfer and a deferred data transfer.
With a deferred data transfer, the 8-bit word is loaded into the
defer register (8 LSBs or 8 MSBs). However, this data is not
loaded into the 16-bit data register; therefore, the destination
register is not updated. With a direct data transfer, the 8-bit word
is loaded into the appropriate defer register (8 LSBs or 8 MSBs).
Immediately following the loading of the defer register, the
contents of the complete defer register are loaded into the 16-bit
data register and the destination register is loaded on the next
MCLK rising edge. When a destination register is addressed, a
deferred transfer is needed first followed by a direct transfer.
When all 16 bits of the defer register contain relevant data, the
destination register can then be updated using 8-bit loading
rather than 16-bit loading, that is, direct data transfers can
be used.
For example, after a new 16-bit word has been loaded to
a destination register, the defer register will also contain this
word. If the next write instruction is to the same destination
register, the user can use direct data transfers immediately.
When writing to a phase register, the 4 MSBs of the 16-bit word
loaded into the data register should be zero (the phase registers
are 12 bits wide).
To alter the entire contents of a frequency register, four write
operations are needed. However, the 16 MSBs of a frequency
word are contained in a separate register to the 16 LSBs.
Therefore, the 16 MSBs of the frequency word can be altered
independent of the 16 LSBs.
The phase and frequency registers to be used are selected using
the FSELECT, PSEL0, and PSEL1 pins, or the corresponding
bits can be used. Bit SELSRC determines whether the bits or the
pins are used. When SELSRC = 0, the pins are used, and when
SELSRC = 1, the bits are used. When CLR is taken high,
SELSRC is set to 0 so that the pins are the default source. Data
transfers from the serial (defer) register to the 16-bit data register,
and the FSELECT and PSEL registers, occur following the 16th
falling SCLK edge.
Table 11. Controlling the AD9835
D15 D14 Command
1 0 Selects source of control for the PHASEx and
FREQx registers and enables synchronization.
Bit D13 is the SYNC bit. When this bit is high,
reading of the FSELECT, PSEL0, and PSEL1 bits/
pins and the loading of the destination register
with data is synchronized with the rising edge of
MCLK. The latency is increased by 2 MCLK cycles
when SYNC = 1. When SYNC = 0, the loading of the
data and the sampling of FSELECT/PSEL0/PSEL1
occurs asynchronously.
Bit D12 is the select source bit (SELSRC). When this
bit equals 1, the PHASEx/FREQx REG is selected
using the FSELECT, PSEL0, and PSEL1 bits. When
SELSRC = 0, the PHASEx/FREQx REG is selected
using the FSELECT, PSEL0, and PSEL1 pins.
1 1 SLEEP, RESET, and CLR (clear).
D13 is the SLEEP bit. When this bit equals 1, the
AD9835 is powered down, internal clocks are
disabled, and the current sources and REFOUT of
the DAC are turned off. When SLEEP = 0, the
AD9835 is powered up. When RESET (D12) = 1, the
phase accumulator is set to zero phase that
corresponds to an analog output of midscale.
When CLR (D11) = 1, SYNC and SELSRC are set to
zero. CLR resets to 0 automatically.
Data Sheet AD9835
Rev. A | Page 17 of 28
Table 12. Setting SYNC and SELSRC
D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0
1 0 SYNC SELSRC X1 X
1 X
1 X1 X1 X1 X1 X1 X1 X1 X1 X1
1 X = don’t care.
Table 13. Power-Down, Resetting and Clearing the AD9835
D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0
1 1 SLEEP RESET CLR X1 X1 X1 X1 X1 X1 X1 X1 X1 X1 X1
1 X = don’t care.
Transfer of the data from the 16-bit data register to the
destination register or from the FSELECT/PSEL register to the
respective multiplexer occurs on the next MCLK rising edge.
Because SCLK and MCLK are asynchronous, an MCLK rising
edge may occur while the data bits are in a transitional state.
This can cause a brief spurious DAC output if the register being
written to is generating the DAC output. To avoid such spurious
outputs, the AD9835 contains synchronizing circuitry.
When the SYNC bit is set to 1, the synchronizer is enabled and
data transfers from the serial register (defer register) to the 16-bit
data register, and the FSELECT/PSEL registers occur following
a two-stage pipeline delay that is triggered on the MCLK falling
edge. The pipeline delay ensures that the data is valid when the
transfer occurs. Similarly, selection of the frequency/phase
registers using the FSELECT/PSELx pins is synchronized with
the MCLK rising edge when SYNC = 1. When SYNC = 0, the
synchronizer is bypassed.
Selecting the frequency/phase registers using the pins is
synchronized with MCLK internally also when SYNC = 1 to
ensure that these inputs are valid at the MCLK rising edge. If
times t11 and t11A are met, then the inputs will be at steady state
at the MCLK rising edge. However, if times t11 and t11A are
violated, the internal synchronizing circuitry will delay the
instant at which the pins are sampled, ensuring that the inputs
are valid at the sampling instant (see Figure 5).
LATENCY
Associated with each operation is a latency. When inputs
FSELECT/PSEL change value, there is a pipeline delay before
control is transferred to the selected register; there is a pipeline
delay before the analog output is controlled by the selected
register. When times t11 and t11A are met, PSEL0, PSEL1, and
FSELECT have latencies of six MCLK cycles when SYNC = 0.
When SYNC = 1, the latency is increased to 8 MCLK cycles.
When times t11 and t11A are not met, the latency can increase by
one MCLK cycle. Similarly, there is a latency associated with
each write operation. If a selected frequency/phase register is
loaded with a new word, there is a delay of 6 to 7 MCLK cycles
before the analog output will change (there is an uncertainty of
one MCLK cycle regarding the MCLK rising edge at which the
data is loaded into the destination register). When SYNC = 1,
the latency is 8 or 9 MCLK cycles.
FLOWCHARTS
The flowchart in Figure 22 shows the operating routine for the
AD9835. When the AD9835 is powered up, the part should be
reset, which resets the phase accumulator to zero so that the
analog output is at midscale. To avoid spurious DAC outputs
while the AD9835 is being initialized, the RESET bit should be
set to 1 until the part is ready to begin generating an output.
Taking CLR high sets SYNC and SELSRC to 0 so that the
FSELECT/PSELx pins are used to select the frequency/phase
registers, and the synchronization circuitry is bypassed. A write
operation is needed to the SYNC/SELSRC register to enable the
synchronization circuitry or to change control to the FSELECT/
PSEL bits.
RESET does not reset the phase and frequency registers. These
registers will contain invalid data and, therefore, should be set to
a known value by the user. The RESET bit is then set to 0 to begin
generating an output. A signal will appear at the DAC output 6
MCLK cycles after RESET is set to 0.
The analog output is fMCLK/232 × FREG, where FREG is the value
loaded into the selected frequency register. This signal is phase
shifted by the amount specified in the selected phase register
(2π/4096 × PHASEx REG, where PHASEx REG is the value
contained in the selected phase register).
Control of the frequency/phase registers can be interchanged
from the pins to the bits.
AD9835 Data Sheet
Rev. A | Page 18 of 28
SELECT DATA SOURCES
SET FSELECT
SET PSEL0, PSEL1 INITIALIZATION
WAIT 6 MCLK CYCLES (8 MCLK CYCLES IF SYNC = 1)
DAC OUTPUT
V
OUT
= V
REFIN
× 6.25 × R
OUT
/R
SET
× (1 + SIN(2π(FREG × f
MCLK
× t/2
32
+ PHASEREG/2
12
)))
CHANGE PHASE?
NO
CHANGE
f
OUT
?
CHANGE
f
OUT
?
YES
NO
YES
NO
YES
CHANGE FSELECT CHANGE PHASEREG? NO
YES
CHANGE PSEL0, PSEL1
DATA WRITE
FREG[0] =
f
OUT0
/
f
MCLK
× 2
32
FREG[1] =
f
OUT1
/
f
MCLK
× 2
32
PHASEREG [3:0] = DELTA PHASE[0, 1, 2, 3]
09630-024
Figure 22. Flowchart for AD9835 Initialization and Operation
INITIALIZATION
CONTROL REGISTER WRITE
SET SLEEP
RESET = 1
CLR = 1
SET SYNC AND/OR SELSRC TO 1 YES
NO
CONTROL REGISTER WRITE
SYNC = 1
AND/OR
SELSRC = 1
SET PINS OR FREQUENCY/PHASE REGISTER WRITE
SET FSELECT, PSEL0 AND PSEL1
CONTROL REGISTER WRITE
SLEEP = 0
RESET = 0
CLR = 0
WRITE INITIAL DATA
FREG[0] =
f
OUT0/
f
MCLK × 232
FREG[1] =
f
OUT1/
f
MCLK × 232
PHASEREG[3:0] = DELTA PHASE[0, 1, 2, 3]
09630-025
Figure 23. Initialization
Data Sheet AD9835
Rev. A | Page 19 of 28
DATA WRITE
DEFERRED TRANSFER WRITE
WRITE 8 BITS TO DEFER REGISTER
DIRECT TRANSFER WRITE
WRITE PRESENT 8 BITS AND 8 BITS IN
DEFER REGISTER TO DATA REGISTER
WRITE ANOTHER WORD TO THIS
REGISTER?
WRITE A WORD TO ANOTHER REGISTER
CHANGE
8 BITS ONLY
YES
NO
CHANGE 16 BITS
NO
YES
09630-026
Figure 24. Data Writes
SELECT DATA SOURCES
FSELECT/PSEL PINS BEING USED?
YES
SELSRC = 0
SET PINS
SET FSELECT
SET PSEL0
SET PSEL1
FREQUENCY/PHASE REGISTER WRITE
SET FSELECT
SET PSEL0
SET PSEL1
NO
SELSRC = 1
09630-027
Figure 25. Selecting Data Sources
AD9835 Data Sheet
Rev. A | Page 20 of 28
APPLICATIONS INFORMATION
The AD9835 contains functions that make it suitable for
modulation applications. The part can be used to perform
simple modulation such as FSK. More complex modulation
schemes such as GMSK and QPSK can also be implemented
using the AD9835. In an FSK application, the two frequency
registers of the AD9835 are loaded with different values; one
frequency will represent the space frequency while the other
will represent the mark frequency. The digital data stream is fed
to the FSELECT pin, which will cause the AD9835 to modulate
the carrier frequency between the two values.
The AD9835 has four phase registers; this enables the part to
perform PSK. With phase shift keying, the carrier frequency is
phase shifted, the phase being altered by an amount that is
related to the bit stream being input to the modulator. The
presence of four shift registers eases the interaction needed
between the DSP and the AD9835.
The AD9835 is also suitable for signal generator applications.
With its low current consumption, the part is suitable for
applications in which it can be used as a local oscillator.
GROUNDING AND LAYOUT
The printed circuit board that houses the AD9835 should be
designed so that the analog and digital sections are separated
and confined to certain areas of the board. This facilitates the
use of ground planes which can be separated easily. A minimum
etch technique is generally best for ground planes as it gives the
best shielding. Digital and analog ground planes should only be
joined in one place. If the AD9835 is the only device requiring
an AGND to DGND connection, then the ground planes
should be connected at the AGND and DGND pins of the
AD9835. If the AD9835 is in a system where multiple devices
require AGND to DGND connections, the connection should
be made at one point only, a star ground point that should be
established as close as possible to the AD9835.
Avoid running digital lines under the device as these will couple
noise onto the die. The analog ground plane should be allowed
to run under the AD9835 to avoid noise coupling. The power
supply lines to the AD9835 should use as large a track as is
possible to provide low impedance paths and reduce the effects
of glitches on the power supply line. Fast switching signals such
as clocks should be shielded with digital ground to avoid
radiating noise to other sections of the board. Avoid crossover
of digital and analog signals. Traces on opposite sides of the
board should run at right angles to each other. This will reduce
the effects of feedthrough through the board. A microstrip
technique is by far the best but is not always possible with a
double-sided board. In this technique, the component side of
the board is dedicated to ground planes while signals are placed
on the other side.
Good decoupling is important. The analog and digital supplies
to the AD9835 are independent and separately pinned out to
minimize coupling between analog and digital sections of the
device. All analog and digital supplies should be decoupled to
AGND and DGND respectively with 0.1 mF ceramic capacitors
in parallel with 10 mF tantalum capacitors. To achieve the best
from the decoupling capacitors, they should be placed as close
as possible to the device, ideally right up against the device. In
systems where a common supply is used to drive both the
AVDD and DVDD of the AD9835, it is recommended that the
systems AVDD supply be used. This supply should have the
recommended analog supply decoupling between the AVDD
pins of the AD9835 and AGND and the recommended digital
supply decoupling capacitors between the DVDD pins and DGND.
INTERFACING THE AD9835 TO
MICROPROCESSORS
The AD9835 has a standard serial interface that allows the part
to interface directly with several microprocessors. The device
uses an external serial clock to write the data/control information
into the device. The serial clock can have a frequency of 20 MHz
maximum. The serial clock can be continuous or it can idle
high or low between write operations. When data/ control
information is being written to the AD9835, FSYNC is taken
low and held low while the 16 bits of data are being written into
the AD9835. The FSYNC signal frames the 16 bits of information
being loaded into the AD9835.
AD9835-TO-ADSP-21XX INTERFACE
Figure 26 shows the serial interface between the AD9835 and
the ADSP-21xx. The ADSP-21xx should be set up to operate in
the SPORT Transmit Alternate Framing Mode (TFSW = 1). The
ADSP-21xx is programmed through the SPORT control register
and should be configured as follows: Internal clock operation
(ISCLK = 1), Active low framing (INVTFS = 1), 16-bit word
length (SLEN = 15), Internal frame sync signal (ITFS = 1),
Generate a frame sync for each write operation (TFSR = 1).
Transmission is initiated by writing a word to the Tx register
after the SPORT has been enabled. The data is clocked out on
each rising edge of the serial clock and clocked into the AD9835
on the SCLK falling edge.
AD9835*
FSYNC
SDATA
SCLK
ADSP-2101/
ADSP-2103*
TFS
DT
SCLK
*ADDITIONAL PINS OMITTED FOR CLARITY.
09630-028
Figure 26. ADSP-2101/ADSP-2103 to AD9835 Interface
Data Sheet AD9835
Rev. A | Page 21 of 28
AD9835-TO-68HC11/68L11 INTERFACE
Figure 27 shows the serial interface between the AD9835 and
the 68HC11/68L11 microcontroller. The microcontroller is
configured as the master by setting bit MSTR in the SPCR to 1
and, this provides a serial clock on SCK while the MOSI output
drives the serial data line SDATA. Since the microcontroller
does not have a dedicated frame sync pin, the FSYNC signal is
derived from a port line (PC7). The setup conditions for correct
operation of the interface are as follows: the SCK idles high
between write operations (CPOL = 0), data is valid on the SCK
falling edge (CPHA = 1). When data is being transmitted to the
AD9835, the FSYNC line is taken low (PC7). Serial data from
the 68HC11/68L11 is transmitted in 8-bit bytes with only eight
falling clock edges occurring in the transmit cycle. Data is
transmitted MSB first. In order to load data into the AD9835, PC7
is held low after the first eight bits are transferred and a second
serial write operation is performed to the AD9835. Only after
the second eight bits have been transferred should FSYNC be
taken high again.
AD9835*
FSYNC
SDATA
SCLK
68HC11/68L11*
PC7
MOSI
SCK
*ADDITIONAL PINS OMITTED FOR CLARITY.
09630-029
Figure 27. 68HC11/68L11-to-AD9835 Interface
AD9835-TO-80C51/80L51 INTERFACE
Figure 26 shows the serial interface between the AD9835 and
the 80C51/80L51 microcontroller. The microcontroller is
operated in Mode 0 so that TXD of the 80C51/80L51 drives
SCLK of the AD9835 while RXD drives the serial data line
SDATA. The FSYNC signal is again derived from a bit
programmable pin on the port (P3.3 being used in the
diagram). When data is to be transmitted to the AAD9835,
P3.3 is taken low. The 80C51/80L51 transmits data in 8-bit
bytes thus, only eight falling SCLK edges occur in each cycle.
To load the remaining eight bits to the AD9835, P3.3 is held
low after the first eight bits have been transmitted and a second
write operation is initiated to transmit the second byte of data.
P3.3 is taken high following the completion of the second write
operation. SCLK should idle high between the two write
operations. The 80C51/ 80L51 outputs the serial data in a
format which has the LSB first. The AD9835 accepts the MSB
first (the 4 MSBs being the control information, the next 4 bits
being the address while the 8 LSBs contain the data when
writing to a destination register). Therefore, the transmit
routine of the 80C51/80L51 must take this into account and
rearrange the bits so that the MSB is output first.
AD9835*
FSYNC
SDATA
SCLK
80C51/80L51*
P3.3
RxD
TxD
*ADDITIONAL PINS OMITTED FOR CLARITY.
09630-030
Figure 28. 80C51/80L51 to AD9835 Interface
AD9835-TO-DSP56002 INTERFACE
Figure 29 shows the interface between the AD9835 and the
DSP56002. The DSP56002 is configured for normal mode
asynchronous operation with a gated internal clock (SYN = 0,
GCK = 1, SCKD = 1). The frame sync pin is generated internally
(SC2 = 1), the transfers are 16 bits wide (WL1 = 1, WL0 = 0)
and the frame sync signal will frame the 16 bits (FSL = 0).
The frame sync signal is available on pin SC2 but, it needs to be
inverted before being applied to the AD9835. The interface to
the DSP56000/DSP56001 is similar to that of the DSP56002.
AD9835*
FSYNC
SDATA
SCLK
DSP56002*
SC2
STD
SCK
*ADDITIONAL PINS OMITTED FOR CLARITY.
09630-031
Figure 29. AD9835-to-DSP56002 Interface
AD9835 Data Sheet
Rev. A | Page 22 of 28
EVALUATION BOARD
SYSTEM DEMONSTRATION PLATFORM
The system demonstration platform (SDP) is a hardware and
software evaluation tool for use in conjunction with product
evaluation boards. The SDP board is based on the Blackfin® BF527
processor with USB connectivity to the PC through a USB 2.0 high
speed port.
Note that the SDP board is sold separately from the AD9835
evaluation board.
AD9835 TO SPORT INTERFACE
The Analog Devices SDP board has a SPORT serial port that is
used to control the serial inputs to the AD9835. The connections
are shown in Figure 30.
AD9835
FSYNC
SDATA
SCLK
09630-039
SPORT_TFS
SPORT_TSCLK
SPORT_DTO
ADSP-BF527
Figure 30. SDP to AD9835 Interface
The AD9835 evaluation board allows designers to evaluate the
high performance AD9835 DDS modulator with a minimum of
effort. The GUI interface for the AD9835 evaluation board is
shown in Figure 31.
09630-035
Figure 31. AD9835 Evaluation Software
The DDS evaluation kit includes a populated, tested AD9835
PCB. Software is available with the evaluation board that allows
the user to easily program the AD9835. The schematics and
layout of the AD9835 evaluation board are shown in Figure 32
through Figure 36. The software runs on any IBM-compatible PC
that has Microsoft® Windows® 95, Windows 98, Windows ME,
Windows 2000 NT®, or Windows 7 installed.
Additional details can be found in the EVAL-AD9835SDZ data
sheet (UG-319) that is available on the software CD and on the
AD9835 product page.
XO vs. EXTERNAL CLOCK
The AD9835 can operate with master clocks up to 50 MHz. A
50 MHz general oscillator is included on the evaluation board.
However, this oscillator can be removed and, if required, an
external CMOS clock can be connected to the part.
Two options for the general oscillator are:
AEL 301 series crystals oscillators (AEL Crystals, Ltd.)
SG-310SCN oscillators (Epson Toyocom Corporation)
POWER SUPPLY
Power to the AD9835 evaluation board can be provided from a
USB connector or externally through pin connections. The
power leads should be twisted to reduce ground loops.
Data Sheet AD9835
Rev. A | Page 23 of 28
EVALUATION BOARD SCHEMATICS AND LAYOUT
Figure 32. AD9835 Schematic, Part A
mm m Eirkw (luau) mm D. an m: m. a, m m: w. 4mm” 1. mm \vszu vm vs: m m m .m. m m. m. (:1 5ch <1 sum="" ,,="" m="" sw="" w="" a="" m="" u.="" vm="" m.="" m.="" um="" u="" m="">
AD9835 Data Sheet
Rev. A | Page 24 of 28
09630-034
Figure 33. AD9835 Schematic, Part B
m m SOME! mg n rsvndfl ER; ufiE‘JEE glafiiu ‘ E75“- @ WEBB-FE“ fié's‘fibfi figg @um mum n 7 3%. [nl Nam PSI|D ,ggng fl
Data Sheet AD9835
Rev. A | Page 25 of 28
09630-036
Figure 34. Component Side View Layer 1
09630-037
Figure 35. Component Side View Silkscreen
09630-038
Figure 36. Component Side View Layer 2, Solder Side
AD9835 Data Sheet
Rev. A | Page 26 of 28
ORDERING INFORMATION
BILL OF MATERIALS
Table 14.
Reference Designator Description Manufacturer Part Number
C1, C3, C5, C6,
C111, C12, C131
0.1 μF, ±10%, 50 V, X7R, ceramic capacitor Murata GRM188R71H104KA93D
C7 0.01 μF, ±10%, 10 V, 0603, X5R, capacitor Kemet C0603C103K5RACTU
C2, C4 10 μF, ±10%,10 V, SMD tantalum capacitor AVX TAJA106K010R
C8,C9 1 μF, ±10%,10 V,Y5V, 0603, ceramic capacitor Yageo CC0603ZRY5V6BB105
C10 0.1 μF, ±10%, 16 V, X7R, 0603, capacitor Multicomp B0603R104KCT
CLK1, FSEL1, IOUT,
PSEL11, REFIN, PSEL01
Straight PCB mount SMB jack, 50 Ω Tyco 1-1337482-0
FSYNC, IOUT_, MCLK , SCLK,
SDATA
Red test point Vero 20-313137
G2 Copper short Not applicable Not applicable
J1 120-way connector, 0.6 mm pitch receptacle HRS (Hirose) FX8-120S-SV(21)
J2, J3 2-pin terminal block (5 mm pitch) Campden CTB5000/2
LK3, LK5, LK6 3-pin SIL header and shorting link Harwin M20-9990345 and M7567-05
LK1 2-pin SIL header and shorting link Harwin M20-9990246
R71, R81, R91 10 kΩ, ±1%, 0603, SMD resistor Multicomp MC 0.063W 0603 10K
R121 50 Ω, ±1%, 0603, SMD resistor Multicomp MC 0.063W 0603 50r
R14 3.9 kΩ, ±1%, SMD resistor Multicomp MC 0.063W 0603 6K8
R15 300 Ω, ±1%, SMD resistor Multicomp MC 0.063W 0603 200r
R17,R18 100 KΩ, ±1%, SMD resistor Multicomp MC 0.063W 0603 1% 100K
R1, R21, R3, R41, R61,
R5, R111, R10,R162
0 Ω, ±1%, 0603, SMD resistor Multicomp MC 0.063W 0603 0r
R13 330 kΩ, ±5%, SMD resistor Multicomp MC 0.063W 0603 330KR
U4 200 mW power 5 V, 50 MHz complete DDS Analog Devices AD9835BRUZ
U1 32 K I2C serial EEPROM 8-lead MSOP Micro Chip 24LC32A-I/MS
U5 3.3 V linear regulator Analog Devices ADP3301ARZ-3.3
Y2 50 MHz, 3 mm × 2 mm SMD clock oscillator AEL Crystals AEL301 series
1 Do not install.
2DNP
Data Sheet AD9835
Rev. A | Page 27 of 28
OUTLINE DIMENSIONS
16 9
81
PIN 1
SEATING
PLANE
4.50
4.40
4.30
6.40
BSC
5.10
5.00
4.90
0.65
BSC
0.15
0.05
1.20
MAX
0.20
0.09 0.75
0.60
0.45
0.30
0.19
COPLANARITY
0.10
COMPLIANT TO JEDEC STANDARDS MO-153-AB
Figure 37. 16-Lead Thin Shrink Small Outline Package (TSSOP)
(RU-16)
Dimensions shown in millimeters
ORDERING GUIDE
Model1,2 Temperature Range Package Description Package Option
AD9835BRU −40°C to +85°C 16-Lead Thin Shrink Small Outline Package [TSSOP] RU-16
AD9835BRU-REEL −40°C to +85°C 16-Lead Thin Shrink Small Outline Package [TSSOP] RU-16
AD9835BRU-REEL7 −40°C to +85°C 16-Lead Thin Shrink Small Outline Package [TSSOP] RU-16
AD9835BRUZ −40°C to +85°C 16-Lead Thin Shrink Small Outline Package [TSSOP] RU-16
AD9835BRUZ-REEL −40°C to +85°C 16-Lead Thin Shrink Small Outline Package [TSSOP] RU-16
AD9835BRUZ-REEL7 −40°C to +85°C 16-Lead Thin Shrink Small Outline Package [TSSOP] RU-16
EVAL-AD9835SDZ Evaluation Board (To Be Used in Conjunction with an SDP
Board)
1 Z = RoHS Compliant Part.
2 For the EVAL-AD9835SDZ, an SDP board is required.
ANALOG DEVICES www.analng.cnm
AD9835 Data Sheet
Rev. A | Page 28 of 28
NOTES
©1998–2011 Analog Devices, Inc. All rights reserved. Trademarks and
registered trademarks are the property of their respective owners.
D09630-0-9/11(A)

Products related to this Datasheet

IC DDS 50MHZ 10BIT 16TSSOP
Available Quantity: 727
Unit Price: 24.65
IC DDS 50MHZ 10BIT 16TSSOP
Available Quantity: 0
Unit Price: 0
IC DDS 50MHZ 10BIT 16TSSOP
Available Quantity: 0
Unit Price: 0
IC DDS 50MHZ 10BIT 16TSSOP
Available Quantity: 0
Unit Price: 24.65
IC DDS 50MHZ 10BIT 16TSSOP
Available Quantity: 0
Unit Price: 18.27722
IC DDS 50MHZ 10BIT 16TSSOP
Available Quantity: 0
Unit Price: 18.27721
BOARD EVALUATION FOR AD9835
Available Quantity: 0
Unit Price: 0
BOARD EVAL FOR AD9835
Available Quantity: 0
Unit Price: 0
IC DDS 50MHZ 10BIT 16TSSOP
Available Quantity: 727
Unit Price: 24.65
NUMERIC CONTROLLED OSCILLATOR
Available Quantity: 0
Unit Price: 0
NUMERIC CONTROLLED OSCILLATOR
Available Quantity: 0
Unit Price: 0