CAD | USD

PExL Series Datasheet

Yageo

View All Related Products | Download PDF Datasheet

Datasheet

DATA SHEET
CURRENT SENSOR - LOW TCR
AUTOMOTIVE GRADE
PE_L series
5%, 1%, 0.5%
sizes
0201/0402/ 0603/ 0805/ 1206/ 2010/ 2512
RoHS compliant & Halogen free
Product specification November 28, 2016 V.5
-
Chip Resistor Surface Mount
www.yageo.com
Nov. 28, 2016 V.5
Product specification
2
12
SERIES
PE_L
0201 /0402/ 0603/ 0805/ 1206/ 2010/ 2512
SCOPE
This specification describes PE
series current sensor - low TCR
with lead-free terminations made by
metal foil with ceramic substrate.
APPLICATIONS
Consumer goods
Computer
Telecom / Datacom
Industrial / Power supply
Automotive
Alternative Energy
FEATURES
AEC-Q200 qualified
Halogen-free Epoxy
RoHS compliant
Reduce environmentally
hazardous wastes
High component and
equipment reliability
None forbidden-materials used
in products/production
Low resistances applied to
current sensing
GLOBAL PART NUMBER
PE XXXX X X X XX XXXX L
(1) (2) (3) (4) (5) (6) (7)
(1) SIZE
0201/ 0402/ 0603/ 0805/ 1206/ 2010/ 2512
(2) TOLERANCE
D = ± 0.5% (>10m) F = ± 1% J = ± 5%
(3) PACKAGING TYPE
R = Paper/ PE taping reel
K = Embossed taping reel
(4) TEMPERATURE COEFFICIENT OF RESISTANCE
E = ± 50 ppm/°C
M = ± 75 ppm/°C
F = ± 100 ppm/°C
J = ± 350 ppm/°C
(5) TAPING REEL
07 / 7W / 7T / 47 / 57= 7 inch dia. Reel and specific rated power.
Detailed power rating are shown in the Table 2.
(6) RESISTANCE VALUE
5 mΩ to 910 mΩ
There are 3~5 digits indicated the resistance value. Letter R is decimal point.
Detailed coding rules of resistance are shown in the table of Resistance rule of
global part number.
(7) DEFAULT CODE
Letter L is the system default code for ordering only. (Note)
ORDERING EXAMPLE
The ordering code of a PE2512
1W chip resistor, value 0.006
with ± 1% tolerance, supplied in 7-
inch tape reel is:
PE2512FKM070R006L
Resistance rule of global part
number
Resistance code rule
Example
0RXXX
(1 to 910 mΩ)
0R001 = 1 mΩ
0R1 = 100 mΩ
0R91 = 910 mΩ
NOTE
1. All our RSMD products are RoHS compliant. "LFP" of the internal 2D reel label mentions
"Lead-Free Process"
ORDERING INFORMATION - GLOBAL PART NUMBER
Global part numbers are identified by the series, size, tolerance, packing
type, temperature coefficient, taping reel and resistance value.
-
Chip Resistor Surface Mount
www.yageo.com
Nov. 28, 2016 V. 5
Product specification
3
12
SERIES
PE_L
0201 /0402/ 0603/ 0805/ 1206/ 2010/ 2512
MARKING
PE0201 / PE0402
No marking
PE0603
2 digits
PE0805
3 digits
PE1206
4 digits
The R is used as a decimal point; the other 3 digits are
significant.
PE2010 / PE2512
4 digits
The R is used as a decimal point; the other 3 digits are
significant.
PF series
Note: construction will be
adjusted to resistance value
(only for PF series).
Fig. 1
YNSC123_1
YNSC143
R010
R051
Fig. 5 Chip resistor outlines
O
Ou
ut
tl
li
in
ne
es
s
For dimensions, please refer to Table 1
5mΩ R50mΩ
5mΩ R50mΩ
Fig. 2 Value = 10 mΩ
10
51
51mΩ R910mΩ
Value =51 mΩ
051
51mΩ R910mΩ
Value =51 mΩ
5mΩ R50mΩ
Fig. 3 Value = 10 mΩ
010
R051
51mΩ R910mΩ
Value = 51 mΩ
5mΩ R50mΩ
Fig. 4 Value = 10 mΩ
R010
51mΩ R910mΩ
5mΩ R100mΩ
Fig. 5 Value = 10 mΩ
R010
-
Chip Resistor Surface Mount
www.yageo.com
Nov. 28, 2016 V. 5
Product specification
4
12
SERIES
PE_L
0201 /0402/ 0603/ 0805/ 1206/ 2010/ 2512
TYPE
RESISTANCE RANGE
L (mm)
W (mm)
H (mm)
I1 (mm)
PE0201
50 mΩ R 200 mΩ
0.60± 0.03
0.31± 0.04
0.27± 0.04
0.14± 0.06
PE0402
10 mΩ R 910 mΩ
1.00+0.10/-0.15
0.50+0.10/-0.15
0.35± 0.15
0.25± 0.10
PE0603
5 mΩ, 10 mΩ, 15mΩ, 20 mΩ≦ R 50 mΩ
1.60± 0.20
0.76± 0.25
0.35± 0.25
0.38± 0.25
51 mΩ R 910 mΩ
1.52± 0.25
0.76± 0.25
0.45± 0.10
0.38± 0.25
PE0805
5 mΩ, 10 mΩ, 15mΩ, 20 mΩ≦ R 50 mΩ
2.03± 0.25
1.27± 0.25
0.35± 0.25
0.38± 0.25
51 mΩ R 910 mΩ
2.03± 0.25
1.27± 0.25
0.55± 0.10
0.35± 0.20
PE1206
5 mΩ
3.20± 0.25
1.60± 0.25
0.64± 0.25
0.64± 0.25
6 mΩ R 910 mΩ
3.20± 0.25
1.60± 0.25
0.64± 0.25
0.51± 0.25
PE2010
5 mΩ R 6 mΩ
5.08± 0.25
2.54± 0.25
0.64± 0.25
1.47± 0.25
7 mΩ R 100 mΩ
5.08± 0.25
2.54± 0.25
0.64± 0.25
0.51± 0.25
PE2512
6 mΩ R 100 mΩ
6.35± 0.25
3.18± 0.25
0.64± 0.25
0.76± 0.25
Note:
1. For relevant physical dimensions, please refer to construction outlines.
2. Please contact with sales offices, distributors and representatives in your region before ordering.
DIMENSION
Table 1 For outlines, please refer to Fig. 4
-
Chip Resistor Surface Mount
www.yageo.com
Nov. 28, 2016 V. 5
Product specification
5
12
SERIES
PE_L
0201 /0402/ 0603/ 0805/ 1206/ 2010/ 2512
SERIES
SIZE
POWER RATING (1)
TOLERANCE
RESISTANCE RANGE
TEMPERATURE COEFFICIENT
OF RESISTANCE
07
7W
7T
47
57
PE
0201
1/20W
1/10W
---
---
---
± 0.5%(>10 mΩ)
±1%
±5%
50 mΩ≦ R 200mΩ
20mΩ ≦ R70mΩ ± 350ppm/
70mΩ<R200mΩ ±100ppm/
0402
1/16W
1/8W
1/6W
1/4W
---
10 mΩ≦ R 910 mΩ
±100 ppm/°C
0603
1/10W
1/5W
1/3W
2/5W
1/2W
5mΩ, 10mΩ, 15mΩ
20 mΩ R 910 mΩ
±75 ppm/°C
±100 ppm/°C
0805
1/8W
1/4W
1/3W
1/2W
---
1206
1/4W
1/2W
---
1W
---
5 mΩ R 910 mΩ
2010
1/2W
1W
---
---
---
5mΩ ≦ R100mΩ
±50 ppm/°C
±75 ppm/°C
±100 ppm/°C
2512
1W
2W
---
---
---
6mΩ ≦ R100mΩ
Note: 1. Global part number (code 10 - 11)
2. Please contact with sales offices, distributors and representatives in your region before ordering.
ELECTRICAL CHARACTERISTICS
Fig. 4 Chip resistor outlines
Table 2
FUNCTIONAL DESCRIPTION
O
OP
PE
ER
RA
AT
TI
IN
NG
G
T
TE
EM
MP
PE
ER
RA
AT
TU
UR
RE
E
R
RA
AN
NG
GE
E
PE0201 to PE0402 Range: -55°C to +125°C (Fig. 6-1)
PE0603 to PE2512 Range: -55°C to +170°C (Fig. 6-2)
P
PO
OW
WE
ER
R
R
RA
AT
TI
IN
NG
G
Standard rated power at 70°C:
PE0201 = 1/20W
PE0402 = 1/16W
PE0603 = 1/10W
PE0805 = 1/8W
PE1206 = 1/4W
PE2010 = 1/2W
PE2512 = 1W
For detail power value, please refer to Table 2.
RATED VOLTAGE
The DC or AC (rms) continuous working voltage
corresponding to the rated power is determined by
the following formula:
V =
)(PxR
Where
V = Continuous rated DC or
AC (rms) working voltage (V)
P = Rated power (W)
R = Resistance value ()
Fig. 6-1 Maximum dissipation (Pmax) in percentage of rated
power as a function of the operating ambient
temperature (Tamb)
Fig. 6-2 Maximum dissipation (Pmax) in percentage of rated
power as a function of the operating ambient
temperature (Tamb)
-
Chip Resistor Surface Mount
www.yageo.com
Nov. 28, 2016 V. 5
Product specification
6
12
SERIES
PE_L
0201 /0402/ 0603/ 0805/ 1206/ 2010/ 2512
PACKING STYLE AND PACKAGING QUANTITY
Table 3 Packing style and packaging quantity
PACKING STYLE
REEL DIMENSION
PE0201
PE0402
PE0603
PE0805
PE1206
PE2010
PE2512
Paper taping reel (R)
7" (178 mm)
10,000
10,000
5,000
5,000
4,000
---
---
Embossed taping reel (K)
7" (178 mm)
---
---
---
---
---
4,000
4,000
Fig. 7 Paper Tape
PAPER TAPE
Table 4 Dimensions of paper tape for relevant chip resistors size
SIZE
SYMBOL
Unit: mm
A0
B0
W
E
F
P0
P1
P2
Ø D0
T
PE0201
0.35± 0.10
1.65± 0.10
8.00± 0.30
1.75± 0.10
3.50± 0.10
4.00± 0.10
2.00± 0.05
2.00± 0.05
1.50± 0.10
0.53± 0.10
PE0402
0.65± 0.10
1.15± 0.10
8.00± 0.30
1.75± 0.10
3.50± 0.10
4.00± 0.10
2.00± 0.05
2.00± 0.05
1.50± 0.10
0.53± 0.10
PE0603
1.20± 0.15
1.90± 0.15
8.00± 0.30
1.75± 0.10
3.50± 0.10
4.00± 0.10
4.00± 0.10
2.00± 0.10
1.50± 0.10
0.55± 0.15
PE0805
1.60± 0.15
2.30± 0.15
8.00± 0.30
1.75± 0.10
3.50± 0.10
4.00± 0.10
4.00± 0.10
2.00± 0.10
1.50± 0.10
0.85± 0.15
PE1206
1.90± 0.10
3.50± 0.10
8.00± 0.30
1.75± 0.10
3.50± 0.10
4.00± 0.10
4.00± 0.10
2.00± 0.10
1.50± 0.10
1.50± 0.10
-
Chip Resistor Surface Mount
www.yageo.com
Nov. 28, 2016 V. 5
Product specification
7
12
SERIES
PE_L
0201 /0402/ 0603/ 0805/ 1206/ 2010/ 2512
Fig. 8 Embossed Tape
EMBOSSED TAPE
Table 5 Dimensions of embossed tape for relevant chip resistors size
SIZE
SYMBOL
Unit: mm
A0
B0
W
E
F
P0
P1
P2
Ø D0
Ø D1
T
PE2010
3.00± 0.15
5.60± 0.15
12.10± 0.30
1.75± 0.10
5.50± 0.10
4.00± 0.10
4.00± 0.10
2.00± 0.10
1.50± 0.10
1.50± 0.10
0.80± 0.15
PE2512
3.40± 0.15
6.70± 0.15
12.10± 0.30
1.75± 0.10
5.50± 0.10
4.00± 0.10
4.00± 0.10
2.00± 0.10
1.50± 0.10
1.50± 0.10
0.80± 0.15
-
Chip Resistor Surface Mount
www.yageo.com
Nov. 28, 2016 V. 5
Product specification
8
12
SERIES
PE_L
0201 /0402/ 0603/ 0805/ 1206/ 2010/ 2512
Fig. 9 Reel
REEL SPECIFICATION
SIZE
QUANTITY
PER REEL
REEL SIZE
SYMBOL
Unit: mm
8 mm
TAPE WIDE
12 mm
TAPE WIDE
24 mm
TAPE WIDE
A
N
C
D
W1
W2 MAX.
PE0201
10,000
7"
178 mm)
---
---
180.0+0/-3
60.0+1/-0
13.0± 0.2
21.0± 0.8
9.0± 0.30
12.4
PE0402
10,000
7"
178 mm)
---
---
180.0+0/-3
60.0+1/-0
13.0± 0.2
21.0± 0.8
9.0± 0.30
12.4
PE0603
5000
7"
178 mm)
--
--
180.0+0/-3
60.0+1/-0
13.0± 0.2
21.0± 0.8
8.4 +1/-0
12.4
PE0805
5000
7"
178 mm)
--
--
180.0+0/-3
60.0+1/-0
13.0± 0.2
21.0± 0.8
8.4 +1/-0
12.4
PE1206
4000
7"
178 mm)
--
--
180.0+0/-3
60.0+1/-0
13.0± 0.2
21.0± 0.8
8.4 +1/-0
12.4
PE2010
4000
--
7"
178 mm)
--
180.0+0/-3
60.0+1/-0
13.0± 0.2
21.0± 0.8
12.3 +1/-0
18.4
PE2512
4000
--
7"
178 mm)
--
180.0+0/-3
60.0+1/-0
13.0± 0.2
21.0± 0.8
12.3 +1/-0
18.4
Table 6 Dimensions of reel specification for relevant chip resistors size
LEADER/TRAILER TAPE SPECIFICATION
Fig.10 Leader/Trailer Tape
-
Chip Resistor Surface Mount
www.yageo.com
Nov. 28, 2016 V. 5
Product specification
9
12
SERIES
PE_L
0201 /0402/ 0603/ 0805/ 1206/ 2010/ 2512
FOOTPRINT AND SOLDERING PROFILES
For recommended soldering profiles, please refer to data sheet Chip resistors mounting.
Fig. 11 Single resistor chips recommended dimensions of footprints
FOOTPRINT
SIZE
RESISTANCE RANGE
Unit: mm
A
B
C
D
PE0201
50 mΩ R 200 mΩ
1 . 0 0
0 . 3 0
0 . 3 5
0 . 4 0
PE0402
10 mΩ R 910 mΩ
1 . 4 5
0 . 3 5
0 . 5 5
0 . 5 5
PE0603
5 mΩ, 10 mΩ, 15 mΩ, 20mΩ≦ R 910 mΩ
2 . 5 2
0.50
1 . 0 1
1 . 0 1
PE0805
5 mΩ, 10 mΩ, 15 mΩ, 20mΩ≦ R 910 mΩ
2 . 5 4
0 . 5 0
1 . 0 2
1 . 2 7
PE1206
5 mΩ R 910 mΩ
3 .9 0
0 . 7 6
1 . 5 7
1 . 7 8
PE2010
5 mΩ R 6 mΩ
6 . 1 2
1 . 4 0
2 . 3 6
3 . 0 5
7 mΩ R 100 mΩ
6 . 1 0
3 . 3 0
1 . 4 0
3 . 0 5
PE2512
6 mΩ
7 . 4 0
3 . 1 8
2 . 1 1
3 . 6 8
7 mΩ R 100 mΩ
7 . 3 6
4 . 0 6
1 . 6 5
3 . 6 8
Table 7 Footprint dimensions
-
Chip Resistor Surface Mount
www.yageo.com
Nov. 28, 2016 V. 5
Product specification
10
12
SERIES
PE_L
0201 /0402/ 0603/ 0805/ 1206/ 2010/ 2512
TESTS AND REQUIREMENTS
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Life/
Operational Life/
Endurance
MIL-STD-202G-method 108
IEC 60115-1 4.25.1
1,000 hours at 70± 2 °C applied RCWV
1.5 hours on, 0.5 hour off, still air required
± (1%+0.0005 Ω)
High
Temperature
Exposure/
Endurance at
Upper Category
Temperature
MIL-STD-202G-method 108
IEC 60115-1 4.25.3
1,000 hours at maximum operating temperature
depending on specification, unpowered
No direct impingement of forced air to the parts
Tolerances:
0201/0402 155± 3
0603 and above 170± 3
± (1%+0.0005 Ω)
Moisture
Resistance
MIL-STD-202G-method 106
Each temperature / humidity cycle is defined at 8
hours (method 106F), 3 cycles / 24 hours for 10d
with 25 °C / 65 °C 95% R.H, without steps 7a &
7b, unpowered
Parts mounted on test-boards, without
condensation on parts
Measurement at 24± 2 hours after
test conclusion
± (0.5%+0.0005 Ω)
Thermal Shock
MIL-STD-202G-method 107
-55/+125 °C
Note: Number of cycles required is 300.
Devices mounted
Maximum transfer time is 20 seconds.
Dwell time is 15 minutes. Air Air
±(1%+0.0005 Ω)
Short Time
Overload
IEC60115-1 4.13
5 times of rated power for 5 seconds at room
temperature
± (1%+0.0005 Ω)
No visible damage
Board Flex/
Bending
IEC60115-1 4.33
Device mounted on PCB test board as described,
only 1 board bending required
Bending for
0201: 3mm
0402 and above: 2mm
Holding time: minimum 60 seconds
± (1%+0.0005 Ω)
No visible damage
Biased Humidity
MIL-STD-202
Method 103
1,000 hours at 85ºC/85%R.H. 10% of operating
power, no condensation on the devices, circulating
air.
± (1.0 % + 0.0005Ω)
Table 8 Test condition, procedure and requirements
-
Chip Resistor Surface Mount
www.yageo.com
Nov. 28, 2016 V. 5
Product specification
11
12
SERIES
PE_L
0201 /0402/ 0603/ 0805/ 1206/ 2010/ 2512
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Solderability
- Wetting
IPC/JEDEC
J-STD-002B test B
Electrical Test not required
Magnification 50X
SMD conditions:
1st step: method B, aging 4 hours at 155 °C
dry heat
2nd step: leadfree solder bath at 245± 3 °C
Dipping time: 3± 0.5 seconds
Well tinned (≥95% covered)
No visible damage
- Leaching
IPC/JEDEC
J-STD-002B test D
Leadfree solder, 260 °C,
30 seconds immersion time
No visible damage
- Resistance to
Soldering Heat
MIL-STD-202G-method 210F
IEC 60115-1 4.18
Condition B, no pre-heat of samples
Leadfree solder, 260 °C,
10 seconds immersion time
Procedure 2 for SMD: devices fluxed and
cleaned with isopropanol
± (0.5%+0.0005 Ω)
No visible damage
-
Chip Resistor Surface Mount
www.yageo.com
Nov. 28, 2016 V. 5
Product specification
12
12
SERIES
PE_L
0201 /0402/ 0603/ 0805/ 1206/ 2010/ 2512
“ Yageo reserves all the rights for revising the content of this datasheet without further notification, as long as the products itself are unchanged. Any
product change will be announced by PCN.”
REVISION HISTORY
TYPE
POWER
TOLERANCE
RESISTANCE RANGE
TEMPERATURE COEFFICIENT
OF RESISTANCE
PF
0603
1/10W, 1/5W, 3/10W, 2/5W, 1/2W
±1%
± 2%
± 5%
5 mΩ R < 100 mΩ
±75 ppm/°C
0805
1/8W, 1/4W, 1/3W, 1/2W
4 mΩ R < 100 mΩ
1206
1/4W, 1/2W
3 mΩ R < 100 mΩ
2010
1/2W, 1W
The resistors are constructed
using outstanding TCR level
material, which makes Yageo PF
resistors excellent for current
sensing application in battery
charger circuit & DC-DC
converter.
The composition of the resistive
material is adjusted to give the
approximate required resistance
and is covered with a protective
coating, which printed with the
resistance value.
Finally, the three external
terminations (Ni / matte Tin) are
added, as shown in Fig. 4.
5 mΩ R < 100 mΩ
2512
1W, 2W
1 mΩ R < 100 mΩ
3W
1 mΩ R 50 mΩ
4527
2W, 3W, 5W
6 mΩ R < 1Ω
NOTE: 1. PLEASE CONTACT WITH SALES OFFICES, DISTRIBUTORS AND REPRESENTATIVES IN YOUR REGION BEFORE ORDERING
REVISION
DATE
CHANGE NOTIFICATION
DESCRIPTION
Version 5
Nov 23,2016
-
- Extend resistor value for 0.5%
Version 4
Dec. 21, 2015
-
- Update resistance value
Version 3
Aug. 06, 2015
-
- Update 0603 to 1206 TCR
Version 2
Apr. 20, 2015
-
- Extend resistor value
Version 1
Mar. 04, 2015
-
- Update TCR and operating temperature
Version 0
Feb. 10, 2015
-
- New datasheet for current sensor - low TCR PE series sizes of
0201/0402/0603/0805/1206/2010/2512, 0.5%, 1%, and 5%

Products

RES 0.01 OHM 1% 1W 2512
Available Quantity27194
Unit Price1.04
RES 0.05 OHM 1% 1W 2512
Available Quantity24470
Unit Price1.04
RES 0.1 OHM 1% 1/20W 0201
Available Quantity17635
Unit Price1.1
RES 0.05 OHM 1% 1/4W 1206
Available Quantity7950
Unit Price0.85
RES 0.1 OHM 1% 1/2W 1206
Available Quantity7022
Unit Price0.9
RES 0.04 OHM 1% 1W 2512
Available Quantity15105
Unit Price1.04
RES 0.06 OHM 1% 2W 2512
Available Quantity15600
Unit Price1.1
RES 0.03 OHM 1% 1W 2512
Available Quantity8852
Unit Price1.04
RES 0.02 OHM 1% 1W 2512
Available Quantity9075
Unit Price1.1
RES 0.033 OHM 1% 1W 2512
Available Quantity4848
Unit Price1.07
RES 0.025 OHM 1% 2W 2512
Available Quantity7918
Unit Price0.86
RES 0.04 OHM 1% 2W 2512
Available Quantity5386
Unit Price0.86
RES 0.05 OHM 1% 1W 2010
Available Quantity4000
Unit Price0.93
RES 0.006 OHM 1% 2W 2512
Available Quantity12059
Unit Price0.93
RES 0.008 OHM 1% 2W 2512
Available Quantity4107
Unit Price0.98
METAL CURRENT SENSOR 2512 1% 100
Available Quantity5383
Unit Price0.93
RES 0.007 OHM 1% 1W 1206
Available Quantity5292
Unit Price1.38
RES 0.015 OHM 1% 1W 2512
Available Quantity5105
Unit Price1.1
RES 0.015 OHM 1% 1/4W 1206
Available Quantity7917
Unit Price0.85
RES 0.033 OHM 1% 1/4W 1206
Available Quantity4489
Unit Price0.85