PAxE Series Datasheet

Yageo

View All Related Products | Download PDF Datasheet

Datasheet

DATA SHEET
CURRENT SENSOR - LOW TCR
AUTOMOTIVE GRADE
PA_E series
5%, 1%, 0.5%
sizes 2512
RoHS compliant & Halogen free
Product specification January 31, 2018 V.10
-
Chip Resistor Surface Mount
Product specification
2
10
SERIES
PA_E
2512
www.yageo.com
Jan. 31, 2018 V.10
SCOPE
This specification describes PA
series current sensor - low TCR
with lead-free terminations made by
metal substrate.
APPLICATIONS
Consumer goods
Computer
Telecom / Datacom
Industrial / Power supply
Alternative Energy
Car electronics
FEATURES
AEC-Q200 qualified
Halogen-free Epoxy
RoHS compliant
Reduce environmentally
hazardous wastes
High component and
equipment reliability
Non-forbidden materials used
in products/production
Low resistances applied to
current sensing
Anti-sulfur
GLOBAL PART NUMBER
PA XXXX X X X XX XXXX E
(1) (2) (3) (4) (5) (6) (7)
(1) SIZE
2512
(2) TOLERANCE
D= ± 0.5%
F = ± 1%
J = ± 5%
(3) PACKAGING TYPE
K = Embossed taping reel
(4) TEMPERATURE COEFFICIENT OF RESISTANCE
F = ± 100 ppm/°C
M = ± 75ppm/°C
E = ± 50ppm/°C
(5) TAPING REEL
07 = 7 inch dia. Reel & standard power (1W)
7W = 7 inch dia. Reel & 2 x standard power (2W)
7T = 7 inch dia. Reel & 3 x standard power (3W)
(6) RESISTANCE VALUE
0.5 mΩ to 100 mΩ
(7) DEFAULT CODE
Letter E is the system default code for ordering only. (Note)
ORDERING EXAMPLE
The ordering code of a PA2512 1W chip
resistor, TC100, value 0.003Ω with ±1%
tolerance, supplied in 7-inch tape reel is:
PA2512FKF070R003E
Resistance rule of global part
number
Resistance code rule
Example
XUXX
0RXXX
(1 to 100 mΩ)
0U5 = 0.5mΩ
0R001 = 1 mΩ
0R05 = 50 mΩ
NOTE
1. All our RChip products are RoHS compliant. "LFP" of the internal 2D reel label mentions
"Lead-Free Process"
ORDERING INFORMATION - GLOBAL PART NUMBER
Global part numbers are identified by the series, size, tolerance, packing
type, temperature coefficient, taping reel and resistance value.
-
Chip Resistor Surface Mount
Product specification
3
10
SERIES
PA_E
2512
www.yageo.com
Jan. 31, 2018 V.10
PF series
Note: construction will be
adjusted to resistance value
(only for PF series).
MARKING
PA2512
4 digits
The "m" is used as decimal point; the other 3 digits are significant and the unit is
milliohm
PA2512: 0.5mΩ and 0.75mΩ
4 digits
The R is used as a decimal point; the other 3 digits are significant
PA2512: 1m to 4 m
4 digits
The R is used as a decimal point; the other 3 digits are significant
PA2512: 5 m to 100 m
CONSTRUCTION
The resistors are constructed using outstanding TCR level material, which makes Yageo P A resistors excellent
for current sensing application in battery charger circuit & DC -DC converter.
The composition of the resistive material is adjusted to give the approximate required resistance and is
covered with a protective coating. Marking is printed on the top side of the resistor.
Finally, the three external terminations (Cu / Ni / matte Tin) are added, as shown in Fig. 4.
Fig. 3 Value = 5 mΩ
Fig. 4 Chip resistor outlines
O
Ou
ut
tl
li
in
ne
es
s
Fig. 1 Value = 0.5 mΩ
Fig. 2 Value = 1 mΩ
001
-
Chip Resistor Surface Mount
Product specification
4
10
SERIES
PA_E
2512
www.yageo.com
Jan. 31, 2018 V.10
Fig. 5 Maximum dissipation (Pmax) in percentage of rated power
as a function of the operating ambient temperature (Tamb)
FUNCTIONAL DESCRIPTION
O
OP
PE
ER
RA
AT
TI
IN
NG
G
T
TE
EM
MP
PE
ER
RA
AT
TU
UR
RE
E
R
RA
AN
NG
GE
E
PA2512 Range: 55°C to +170°C
P
PO
OW
WE
ER
R
R
RA
AT
TI
IN
NG
G
Standard rated power at 70°C:
For detail power value, please refer to Table 2.
RATED VOLTAGE
The DC or AC (rms) continuous working voltage
corresponding to the rated power is determined by
the following formula:
V =
)(PxR
Where
V = Continuous rated DC or
AC (rms) working voltage (V)
P = Rated power (W)
R = Resistance value ()
TYPE
RESISTANCE RANGE
L (mm)
W (mm)
H (mm)
I1 (mm)
I2 (mm)
PA2512
0.5mΩ R 0.75mΩ
6.35±0.25
3.18±0.25
0.63±0.25
2.72±0.25
2.72±0.25
1m R 4m
6.35±0.25
3.18±0.25
0.63±0.25
2.21±0.25
2.21±0.25
5m R 6m
6.35±0.25
3.18±0.25
0.63±0.25
1.19±0.25
1.19±0.25
7m R 100m
6.35±0.25
3.18±0.25
0.63±0.25
0.76±0.25
0.76±0.25
Note:
1. For relevant physical dimensions, please refer to construction outlines.
2. Please contact with sales offices, distributors and representatives in your region before ordering.
ELECTRICAL CHARACTERISTICS
Fig. 4 Chip resistor outlines
Table 2
TYPE
SIZE
POWER RATING
TOLERANCE
RESISTANCE RANGE
TEMPERATURE COEFFICIENT
OF RESISTANCE
PA
2512
1W
± 0.5%
±1%
±5%
0.5mΩ R 100mΩ
± 50ppm/°C
± 75ppm/°C
± 100ppm/°C
2W
3W
Note: Please contact with sales offices, distributors and representatives in your region before ordering.
DIMENSION
Table 1 For outlines, please refer to Fig. 4
-
Chip Resistor Surface Mount
Product specification
5
10
SERIES
PA_E
2512
www.yageo.com
Jan. 31, 2018 V.10
PACKING STYLE AND PACKAGING QUANTITY
Table 3 Packing style and packaging quantity
PACKING STYLE
REEL DIMENSION
PA2512
Embossed taping reel (K)
7" (178 mm)
4,000
Fig. 6 Embossed Tape
EMBOSSED TAPE
Table 4 Dimensions of embossed tape for relevant chip resistors size
SIZE
SYMBOL
Unit: mm
A0
B0
W
E
F
P0
P1
P2
Ø D0
Ø D1
T
PA2512
3.40± 0.15
6.70± 0.15
12.00± 0.30
1.75± 0.10
5.50± 0.10
4.00± 0.10
4.00± 0.10
2.00± 0.10
1.55± 0.05
1.50± 0.10
0.80± 0.15
-
Chip Resistor Surface Mount
Product specification
6
10
SERIES
PA_E
2512
www.yageo.com
Jan. 31, 2018 V.10
HBK039
Fig. 7 Reel
REEL SPECIFICATION
SIZE
QUANTITY
PER REEL
REEL SIZE
SYMBOL
Unit: mm
8 mm
TAPE WIDE
12 mm
TAPE WIDE
A
N
C
D
W1
W2 MAX.
PA2512
4000
--
7" 178 mm)
178.0± 1.0
60.0+1/-0
13.50± 0.5
21.0± 0.8
13. 0.5
16. 0.5
LEADER/TRAILER TAPE SPECIFICATION
CCB325
Fig. 8 Leader/Trailer Tape
Table 5 Dimensions of reel specification for relevant chip resistors size
-
Chip Resistor Surface Mount
Product specification
7
10
SERIES
PA_E
2512
www.yageo.com
Jan. 31, 2018 V.10
FOOTPRINT AND SOLDERING PROFILES
For recommended soldering profiles, please refer to data sheet Chip resistors mounting.
Fig. 9 Single resistor chips recommended dimensions of footprints
FOOTPRINT
SIZE
RESISTANCE
RANGE
Unit: mm
A
B
C
D
PA2512
0.5mΩ R < 1mΩ
7.36
0.50
3.43
3.68
1mΩ R 4mΩ
7.37
1.27
3.05
3.68
5mΩ R 6mΩ
7.40
3.18
2.11
3.68
7mΩ R 100mΩ
7.36
4.06
1.65
3.68
Table 6 Footprint dimensions
-
Chip Resistor Surface Mount
Product specification
8
10
SERIES
PA_E
2512
www.yageo.com
Jan. 31, 2018 V.10
TESTS AND REQUIREMENTS
TEST
TEST METHOD
PROCEDURE
REQUIREMENT
Short time
overload
IEC60115-1 4.13
5 times of rated power for 5 seconds at
room temperature
± (0.5%+0.0005)
No visible damage
High Temperature
Exposure
MIL-STD-202-Method 108
1,000 hours at maximum operating
temperature depending on specification,
unpowered
No direct impingement of forced air to
the parts Tolerances: 170± C
± (1.0%+0.0005)
Temperature
Cycling
JESD22-A104C
1,000 cycles, -55/+125ºC for 1 cycle per
hour
± (0.5%+0.0005)
Moisture
Resistance
MIL-STD-202-Method 106
Each temperature / humidity cycle is
defined at 8 hours (method 106F), 3
cycles / 24 hours for 10d with 25ºC /
65ºC 95% R.H, without steps 7a & 7b,
unpowered
± (0.5%+0.0005)
Biased
Humidity
MIL-STD-202 Method 103
1,000 hours; 85ºC / 85% RH
10% of operating power
± (0.5%+0.0005)
Operational Life/
Endurance
MIL-STD-202-Method 108
1,000 hours at 125± C, de-rated voltage
applied for 1.5 hours on, 0.5 hour off, still-
air required
± (1.0%+0.0005)
1,000 hours at 70± C applied RCWV
1.5 hours on, 0.5 hour off, still air required
± (1.0%+0.0005)
Resistance to
Solvents
MIL-STD-202 Method 215
Immerse in isopropyl alcohol for 5 min
with ultrasonic at room temperature
No Visible damage
Mechanical Shock
MIL-STD-202 Method 213
Three shocks in each direction shall be
applied along the three mutually
perpendicular axes of the test specimen.
Peak value: 100 g’s
Duration: 6 ms
Velocity change: 12.3 ft/s
Waveform: Half sine
± (0.5%+0.0005)
Vibration
MIL-STD-202 Method 204
5 g’s for 20 min., 12 cycles each of 3
orientations
Test from 10-2000 Hz.
± (0.5%+0.0005)
Resistance to
Soldering Heat
MIL-STD-202-method 210
Condition B, no pre-heat of samples
Leadfree solder, 260ºC, 10 seconds
immersion time
Procedure 2 for SMD: devices fluxed and
cleaned with isopropanol
± (0.5%+0.0005)
No visible damage
Thermal Shock
MIL-STD-202 Method 107
-55/+125ºC, Number of cycles is 300.
Devices mounted.
Maximum transfer time is 20 seconds.
Dwell time is 15 minutes. Air -Air
± (0.5%+0.0005)
No visible damage
Table 8 Test condition, procedure and requirements
-
Chip Resistor Surface Mount
Product specification
9
10
SERIES
PA_E
2512
www.yageo.com
Jan. 31, 2018 V.10
TEST
TEST METHOD
PROCEDURE
REQUIREMENT
Electrostatic
Discharge
AEC-Q200-002
Human Body Model, 1 pos + 1 neg.
Discharges 2512=2KV
± (1.0%+0.0005)
No visible damage
Solderability
- Wetting
J-STD-002B test B
(a) Method B, aging 4 hours at 155ºC dry
heat, dipping at 235± 3ºC for 5± 0.5
seconds.
(b) Method B, steam aging 8 hours,
dipping at 215± C for 5± 0.5
seconds.
(c) Method D, steam aging 8 hours,
dipping at 26 3 ºC for 7± 0.5
seconds.
Well tinned
(>95% covered)
No visible damage
Flammability
UL94
Try to inflame a specimen by a needle
flame
No ignition of specimen;
V-0
Board Flex /
Bending
AEC-Q200-005
Chips mounted on a 90mm glass epoxy
resin PCB (FR4), Bending for 2512=2 mm
Holding time: Min.60 seconds
± (1.0%+0.0005)
Terminal
Strength (SMD)
AEC-Q200-006
Applied a 17.7N (1.8Kg) for 60± 1
seconds.
± (1.0%+0.0005)
No visible damage
Flame Retardance
AEC-Q200-001
Apply voltage from 9V to 32V to increase
the surface temp to 350ºC
No flame,
no explosion
Temperature
Coefficient of
Resistance (T.C.R.)
MIL-STD-202 Method 304
At +25/+150ºC
Formula:
T.C.R=
)tt(1R
RR
12
12
x106(ppm/ºC)
Where
t1=+25ºC or specified room temperature
t2=+150ºC test temperature
R1=resistance at reference temperature in
ohms
R2=resistance at test temperature in ohms
Refer to table 2
Flower-of-Sulfur
(FOS)
Modified ASTM B809-95
Sulfur 105ºC, 750 hours, unpowered.
± (1.0%+0.0005)
-
Chip Resistor Surface Mount
Product specification
10
10
SERIES
PA_E
2512
www.yageo.com
Jan. 31, 2018 V.10
“ Yageo reserves all the rights for revising the content of this datasheet without further notification, as long as the products itself are unchanged. Any
product change will be announced by PCN.”
REVISION HISTORY
TYPE
POWER
TOLERANCE
RESISTANCE RANGE
TEMPERATURE COEFFICIENT
OF RESISTANCE
PF
0603
1/10W, 1/5W, 3/10W, 2/5W, 1/2W
±1%
± 2%
± 5%
5 mΩ R < 100 mΩ
±75 ppm/°C
0805
1/8W, 1/4W, 1/3W, 1/2W
4 mΩ R < 100 mΩ
1206
1/4W, 1/2W
3 mΩ R < 100 mΩ
2010
1/2W, 1W
The resistors are constructed
using outstanding TCR level
material, which makes Yageo PF
resistors excellent for current
sensing application in battery
charger circuit & DC-DC
converter.
The composition of the resistive
material is adjusted to give the
approximate required resistance
and is covered with a protective
coating, which printed with the
resistance value.
Finally, the three external
terminations (Ni / matte Tin) are
added, as shown in Fig. 4.
5 mΩ R < 100 mΩ
2512
1W, 2W
1 mΩ R < 100 mΩ
3W
1 mΩ R 50 mΩ
4527
2W, 3W, 5W
6 mΩ R < 1Ω
NOTE: 1. PLEASE CONTACT WITH SALES OFFICES, DISTRIBUTORS AND REPRESENTATIVES IN YOUR REGION BEFORE ORDERING
REVISION
DATE
CHANGE NOTIFICATION
DESCRIPTION
Version 10
Jan. 31, 2018
-
- Extend 0.5% Tolerance
Version 9
Nov. 21, 2017
- Extend resistor value for 3W
Version 8
Oct. 23, 2017
-
- Update footprint dimensions
Version 7
Jul. 24, 2017
-
- Add part number coding details for the relationship between taping reel
and rated power
Version 6
Apr. 19, 2017
-
- Extend resistor value
Version 5
Nov. 30, 2016
-
- Extend resistor value
Version 4
Oct. 27, 2016
-
- Modify the error of test procedure
Version 3
Mar. 31, 2016
-
- Update TCR
Version 2
Dec. 31, 2015
-
- Extend resistor value
Version 1
Dec. 18, 2015
-
- Update tests and requirements
Version 0
Mar. 18, 2015
-
- New datasheet for automotive grade current sensor PA_E series.

Products

RES 0.005 OHM 1% 2W 2512
Available Quantity12090
Unit Price0.96
RES 0.005 OHM 1% 1W 2512
Available Quantity12627
Unit Price1.04
RES 0.001 OHM 1% 1W 2512
Available Quantity12298
Unit Price0.96
RES 0.002 OHM 1% 1W 2512
Available Quantity7191
Unit Price0.96
RES 0.003 OHM 1% 2W 2512
Available Quantity13471
Unit Price0.96
RES 0.002 OHM 1% 2W 2512
Available Quantity10382
Unit Price0.96
RES 0.001 OHM 1% 2W 2512
Available Quantity7333
Unit Price0.96
RES 0.004 OHM 1% 2W 2512
Available Quantity6388
Unit Price0.91
RES 0.003 OHM 1% 1W 2512
Available Quantity10725
Unit Price0.96
RES 0.004 OHM 1% 1W 2512
Available Quantity5933
Unit Price0.96
RES 0.01 OHM 1% 1W 2512
Available Quantity8000
Unit Price1.11
RES 0.1 OHM 1% 1W 2512
Available Quantity6965
Unit Price1.11
RES 0.02 OHM 1% 2W 2512
Available Quantity7628
Unit Price0.96
METAL CURRENT SENSOR 2512 1% 100
Available Quantity4000
Unit Price0.96
RES 0.001 OHM 1% 2W 2512
Available Quantity7488
Unit Price1.04
RES 0.005 OHM 1% 2W 2512
Available Quantity7980
Unit Price1.04
RES 0.007 OHM 1% 2W 2512
Available Quantity8000
Unit Price1.07
RES 0.001 OHM 1% 2W 2512
Available Quantity7636
Unit Price1.07
RES 0.002 OHM 1% 2W 2512
Available Quantity7690
Unit Price1.07
RES 0.005 OHM 1% 2W 2512
Available Quantity7710
Unit Price1.07