CAD | USD

XC9572XL Datasheet

Xilinx Inc.

View All Related Products | Download PDF Datasheet

Datasheet

DS057 (v2.0) April 3, 2007 www.xilinx.com 1
Product Specification
© 2006 Xilinx, Inc. All rights reserved. All Xilinx trademarks, registered trademarks, patents, and disclaimers are as listed at http://www.xilinx.com/legal.htm.
All other trademarks and registered trademarks are the property of their respective owners. All specifications are subject to change without notice.
Features
5 ns pin-to-pin logic delays
System frequency up to 178 MHz
72 macrocells with 1,600 usable gates
Available in small footprint packages
- 44-pin PLCC (34 user I/O pins)
- 44-pin VQFP (34 user I/O pins)
- 48-pin CSP (38 user I/O pins)
- 64-pin VQFP (52 user I/O pins)
- 100-pin TQFP (72 user I/O pins)
- Pb-free available for all packages
Optimized for high-performance 3.3V systems
- Low power operation
- 5V tolerant I/O pins accept 5V, 3.3V, and 2.5V
signals
- 3.3V or 2.5V output capability
- Advanced 0.35 micron feature size CMOS
Fast FLASH™ technology
Advanced system features
- In-system programmable
- Superior pin-locking and routability with
Fast CONNECT™ II switch matrix
- Extra wide 54-input Function Blocks
- Up to 90 product-terms per macrocell with
individual product-term allocation
- Local clock inversion with three global and one
product-term clocks
- Individual output enable per output pin
- Input hysteresis on all user and boundary-scan pin
inputs
- Bus-hold circuitry on all user pin inputs
- Full IEEE Standard 1149.1 boundary-scan (JTAG)
Fast concurrent programming
Slew rate control on individual outputs
Enhanced data security features
Excellent quality and reliability
- Endurance exceeding 10,000 program/erase
cycles
- 20 year data retention
- ESD protection exceeding 2,000V
Pin-compatible with 5V-core XC9572 device in the
44-pin PLCC package and the 100-pin TQFP package
WARNING: Programming temperature range of
TA = 0° C to +70° C
Description
The XC9572XL is a 3.3V CPLD targeted for high-perfor-
mance, low-voltage applications in leading-edge communi-
cations and computing systems. It is comprised of four
54V18 Function Blocks, providing 1,600 usable gates with
propagation delays of 5 ns. See Figure 2 for overview.
Power Estimation
Power dissipation in CPLDs can vary substantially depend-
ing on the system frequency, design application and output
loading. To help reduce power dissipation, each macrocell
in a XC9500XL device may be configured for low-power
mode (from the default high-performance mode). In addi-
tion, unused product-terms and macrocells are automati-
cally deactivated by the software to further conserve power.
For a general estimate of ICC, the following equation may be
used:
ICC(mA) = MCHS(0.175*PTHS + 0.345) + MCLP(0.052*PTLP
+ 0.272) + 0.04 * MCTOG(MCHS +MCLP)* f
where:
MCHS = # macrocells in high-speed configuration
PTHS = average number of high-speed product terms
per macrocell
MCLP = # macrocells in low power configuration
PTLP = average number of low power product terms per
macrocell
f = maximum clock frequency
MCTOG = average % of flip-flops toggling per clock
(~12%)
This calculation was derived from laboratory measurements
of an XC9500XL part filled with 16-bit counters and allowing
a single output (the LSB) to be enabled. The actual ICC
value varies with the design application and should be veri-
fied during normal system operation. Figure 1 shows the
above estimation in a graphical form. For a more detailed
discussion of power consumption in this device, see Xilinx
0
XC9572XL High Performance
CPLD
DS057 (v2.0) April 3, 2007 00Product Specification
R
XC9572XL High Performance CPLD
2www.xilinx.com DS057 (v2.0) April 3, 2007
Product Specification
R
application note XAPP114, “Understanding XC9500XL
CPLD Power.
Figure 1: Typical ICC vs. Frequency for XC9572XL
Clock Frequency (MHz)
Typical ICC (mA)
100 200
DS057_01_010102
125
100
25
50 150
75
50
0
104 MHz
High Performance
178 MHz
Low Power
Figure 2: XC9572XL Architecture
Function Block outputs (indicated by the bold line) drive the I/O Blocks directly.
In-System Programming Controller
JTAG
Controller
I/O
Blocks
Function
Block 1
Macrocells
1 to 18
Macrocells
1 to 18
JTAG Port
3
54
I/O/GTS
I/O/GSR
I/O/GCK
I/O
I/O
I/O
I/O
2
1
I/O
I/O
I/O
I/O
3
DS057_02_082800
1
Function
Block 2
54
18
18
Function
Block 3
Macrocells
1 to 18
Macrocells
1 to 18
54
Function
Block 4
54
18
18
Fast CONNECT II Switch Matrix
XC9572XL High Performance CPLD
DS057 (v2.0) April 3, 2007 www.xilinx.com 3
Product Specification
R
Absolute Maximum Ratings(2)
Recommended Operation Conditions
Quality and Reliability Characteristics
DC Characteristic Over Recommended Operating Conditions
Symbol Description Value Units
VCC Supply voltage relative to GND 0.5 to 4.0 V
VIN Input voltage relative to GND(1) 0.5 to 5.5 V
VTS Voltage applied to 3-state output(1) 0.5 to 5.5 V
TSTG Storage temperature (ambient)(3) –65 to +150 oC
TJJunction temperature +150 oC
Notes:
1. Maximum DC undershoot below GND must be limited to either 0.5V or 10 mA, whichever is easier to achieve. During transitions, the
device pins may undershoot to –2.0 V or overshoot to +7.0V, provided this over- or undershoot lasts less than 10 ns and with the
forcing current being limited to 200 mA. External I/O voltage may not exceed VCCINT by 4.0V.
2. Stresses beyond those listed under Absolute Maximum Ratings may cause permanent damage to the device. These are stress
ratings only, and functional operation of the device at these or any other conditions beyond those listed under Operating Conditions
is not implied. Exposure to Absolute Maximum Ratings conditions for extended periods of time may affect device reliability.
3. For soldering guidelines and thermal considerations, see the Device Packaging information on the Xilinx website. For Pb-free
packages, see XAPP427.
Symbol Parameter Min Max Units
VCCINT Supply voltage for internal logic
and input buffers
Commercial TA = 0oC to 70oC3.0 3.6 V
Industrial TA = –40oC to +85oC3.0 3.6 V
VCCIO Supply voltage for output drivers for 3.3V operation 3.0 3.6 V
Supply voltage for output drivers for 2.5V operation 2.3 2.7 V
VIL Low-level input voltage 0 0.80 V
VIH High-level input voltage 2.0 5.5 V
VOOutput voltage 0 VCCIO V
Symbol Parameter Min Max Units
TDR Data Retention 20 - Years
NPE Program/Erase Cycles (Endurance) 10,000 - Cycles
VESD Electrostatic Discharge (ESD) 2,000 - Volts
Symbol Parameter Test Conditions Min Max Units
VOH Output high voltage for 3.3V outputs IOH = –4.0 mA 2.4 - V
Output high voltage for 2.5V outputs IOH = –500 μA90% V
CCIO -V
VOL Output low voltage for 3.3V outputs IOL = 8.0 mA - 0.4 V
Output low voltage for 2.5V outputs IOL = 500 μA-0.4V
IIL Input leakage current VCC = Max; VIN = GND or VCC 10μA
IIH I/O high-Z leakage current VCC = Max; VIN = GND or VCC 10μA
IIH I/O high-Z leakage current VCC = Max; VCCIO = Max;
VIN = GND or 3.6V
10μA
VCC Min < VIN < 5.5V - ±50 μA
CIN I/O capacitance VIN = GND; f = 1.0 MHz - 10 pF
ICC Operating supply current
(low power mode, active)
VIN = GND, No load; f = 1.0 MHz 20 (Typical) mA
XC9572XL High Performance CPLD
4www.xilinx.com DS057 (v2.0) April 3, 2007
Product Specification
R
AC Characteristics
Symbol Parameter
XC9572XL-5 XC9572XL-7 XC9572XL-10
UnitsMin Max Min Max Min Max
TPD I/O to output valid - 5.0 - 7.5 - 10.0 ns
TSU I/O setup time before GCK 3.7 - 4.8 - 6.5 - ns
THI/O hold time after GCK 0 - 0 - 0 - ns
TCO GCK to output valid - 3.5 - 4.5 - 5.8 ns
fSYSTEM Multiple FB internal operating frequency - 178.6 - 125.0 - 100.0 MHz
TPSU I/O setup time before p-term clock input 1.7 - 1.6 - 2.1 - ns
TPH I/O hold time after p-term clock input 2.0 - 3.2 - 4.4 - ns
TPCO P-term clock output valid - 5.5 - 7.7 - 10.2 ns
TOE GTS to output valid - 4.0 - 5.0 - 7.0 ns
TOD GTS to output disable - 4.0 - 5.0 - 7.0 ns
TPOE Product term OE to output enabled - 7.0 - 9.5 - 11.0 ns
TPOD Product term OE to output disabled - 7.0 - 9.5 - 11.0 ns
TAO GSR to output valid - 10.0 - 12.0 - 14.5 ns
TPAO P-term S/R to output valid - 10.5 - 12.6 - 15.3 ns
TWLH GCK pulse width (High or Low) 2.8 - 4.0 - 4.5 - ns
TAPRPW Asynchronous preset/reset pulse width
(High or Low)
5.0 - 6.5 - 7.0 - ns
TPLH P-term clock pulse width (High or Low) 5.0 - 6.5 - 7.0 - ns
Figure 3: AC Load Circuit
Device Output
Output Type V
TEST
3.3V
2.5V
V
TEST
R
1
320 Ω
250 Ω
R
1
R
2
C
L
R
2
360 Ω
660 Ω
C
L
35 pF
35 pF
DS058_03_081500
V
CCIO
3.3V
2.5V
XC9572XL High Performance CPLD
DS057 (v2.0) April 3, 2007 www.xilinx.com 5
Product Specification
R
Internal Timing Parameters
Symbol Parameter
XC9572XL-5 XC9572XL-7 XC9572XL-10
UnitsMin Max Min Max Min Max
Buffer Delays
TIN Input buffer delay - 1.5 - 2.3 - 3.5 ns
TGCK GCK buffer delay - 1.1 - 1.5 - 1.8 ns
TGSR GSR buffer delay - 2.0 - 3.1 - 4.5 ns
TGTS GTS buffer delay - 4.0 - 5.0 - 7.0 ns
TOUT Output buffer delay - 2.0 - 2.5 - 3.0 ns
TEN Output buffer enable/disable delay - 0 - 0 - 0 ns
Product Term Control Delays
TPTCK Product term clock delay - 1.6 - 2.4 - 2.7 ns
TPTSR Product term set/reset delay - 1.0 - 1.4 - 1.8 ns
TPTTS Product term 3-state delay - 5.5 - 7.2 - 7.5 ns
Internal Register and Combinatorial Delays
TPDI Combinatorial logic propagation delay - 0.5 - 1.3 - 1.7 ns
TSUI Register setup time 2.3 - 2.6 - 3.0 - ns
THI Register hold time 1.4 - 2.2 - 3.5 - ns
TECSU Register clock enable setup time 2.4 - 2.6 - 3.0 - ns
TECHO Register clock enable hold time 1.4 - 2.2 - 3.5 - ns
TCOI Register clock to output valid time - 0.4 - 0.5 - 1.0 ns
TAOI Register async. S/R to output delay - 6.0 - 6.4 - 7.0 ns
TRAI Register async. S/R recover before clock 5.0 7.5 10.0 ns
TLOGI Internal logic delay - 1.0 - 1.4 - 1.8 ns
TLOGILP Internal low power logic delay - 5.0 - 6.4 - 7.3 ns
Feedback Delays
TFFast CONNECT II feedback delay - 1.9 - 3.5 - 4.2 ns
Time Adders
TPTA Incremental product term allocator delay - 0.7 - 0.8 - 1.0 ns
TSLEW Slew-rate limited delay - 3.0 - 4.0 - 4.5 ns
XC9572XL High Performance CPLD
6www.xilinx.com DS057 (v2.0) April 3, 2007
Product Specification
R
XC9572XL I/O Pins(4)
Func-
tion
Block
Macro-
cell PC44 VQ44 CS48 VQ64 TQ100
BScan
Order
Func
-tion
Block
Macro-
cell PC44VQ44CS48VQ64TQ100
BScan
Order
1 1 ----16213 3 1 ----41105
1 2 1 39 D7 8 13 210 3 2 11 5 B5 22 32 102
1 3 - - D4 12 18 207 3 3 - - C4 31 49 99
1 4 ---1320204 3 4 ---325096
1 5 2 40 D6 9 14 201 3 5 12 6 A4 24 35 93
16341C7101519836---345390
1 7 ----25195 3 7 ----5487
18442C6111719238137B4253784
195
(1) 43(1) B7(1) 15(1) 22(1) 18939148A3274281
1 10 - - - 18 28 186 3 10 - - D3 39 60 78
1116
(1) 44(1) B6(1) 16(1) 23(1) 183 3 11 18 12 B2 33 52 75
1 12 ---2333180 3 12 ---406172
1 13 ----36177 3 13 ----6369
1147
(1) 1(1) A7(1) 17(1) 27(1) 174 3 14 19 13 B1 35 55 66
11582A61929171 3152014C2365663
1 16 ----39168 3 162418D2426460
11793C52030165 3172216C3385857
1 18 ----40162 3 18 ----5954
2 1 ----87159 4 1 ----6551
2 2 35 29 F4 60 94 156 4 2 25 19 E1 43 67 48
2 3 ---5891153 4 3 ---467145
2 4 ---5993150 4 4 ---477242
2 5 36 30 G5 61 95 147 4 5 26 20 E2 44 68 39
2 6 37 31 F5 62 96 144 4 6 - - E4 49 76 36
2 7 ----3
(2) 141 4 7 ----7733
2 8 38 32 G6 63 97 138 4 8 27 21 F1 45 70 30
2939
(1) 33(1) G7(1) 64(1) 99(1) 135 4 9 ----6627
2 10 ---11132 4 10 ---518124
21140
(1) 34(1) F6(1) 2(1) 4(1) 129 4 11 28 22 G1 48 74 21
2 12 ---46126 4 12 ---528218
2 13 ----8123 4 13 ----8515
21442
(3) 36(3) E6(3) 5(3) 9(3) 120 4 14 29 23 F2 50 78 12
2 15 43 37 E7 6 11 117 4 15 33 27 E3 56 89 9
2 16 ----10114 4 16 ----866
2174438E5712111 4173428G457903
2 18 ----92108 4 18 ----790
Notes:
1. Global control pin.
2. GTS1 for TQ100.
3. GTS1 for PC44, VQ44, CS48, and VQ64.
4. The pin-outs are the same for Pb-free versions of packages.
XC9572XL High Performance CPLD
DS057 (v2.0) April 3, 2007 www.xilinx.com 7
Product Specification
R
XC9572XL Global, JTAG and Power Pins(1)
Pin Type PC44 VQ44 CS48 VQ64 TQ100
I/O/GCK1 5 43 B7 15 22
I/O/GCK2 6 44 B6 16 23
I/O/GCK3 7 1 A7 17 27
I/O/GTS1 42 36 E6 5 3
I/O/GTS2 40 34 F6 2 4
I/O/GSR 39 33 G7 64 99
TCK 17 11 A1 30 48
TDI 15 9 B3 28 45
TDO 30 24 G2 53 83
TMS 16 10 A2 29 47
VCCINT 3.3V 21, 41 15, 35 C1, F7 3, 37 5, 57, 98
VCCIO 2.5V/3.3V 32 26 G3 26, 55 26, 38, 51, 88
GND 10, 23, 31 4, 17, 25 A5, D1, F3 14, 21, 41, 54 21, 31, 44, 62,
69, 75, 84, 100
No Connects----2, 7, 19, 24, 34,
43, 46, 73, 80
Notes:
1. The pin-outs are the same for Pb-free versions of packages.
XC9572XL High Performance CPLD
8www.xilinx.com DS057 (v2.0) April 3, 2007
Product Specification
R
Device Part Marking and Ordering Combination Information
Device Ordering and
Part Marking Number
Speed
(pin-to-pin
delay)
Pkg.
Symbol
No. of
Pins Package Type
Operating
Range(1)
XC9572XL-5PC44C 5 ns PC44 44-pin Plastic Lead Chip Carrier (PLCC) C
XC9572XL-5VQ44C 5 ns VQ44 44-pin Quad Flat Pack (VQFP) C
XC9572XL-5CS48C 5 ns CS48 48-ball Chip Scale Package (CSP) C
XC9572XL-5VQ64C 5 ns VQ64 64-pin Quad Flat Pack (VQFP) C
XC9572XL-5TQ100C 5 ns TQ100 100-pin Thin Quad Flat Pack (TQFP) C
XC9572XL-7PC44C 7.5 ns PC44 44-pin Plastic Lead Chip Carrier (PLCC) C
XC9572XL-7VQ44C 7.5 ns VQ44 44-pin Quad Flat Pack (VQFP) C
XC9572XL-7CS48C 7.5 ns CS48 48-ball Chip Scale Package (CSP) C
XC9572XL-7VQ64C 7.5 ns VQ64 64-pin Quad Flat Pack (VQFP) C
XC9572XL-7TQ100C 7.5 ns TQ100 100-pin Thin Quad Flat Pack (TQFP) C
XC9572XL-7PC44I 7.5 ns PC44 44-pin Plastic Lead Chip Carrier (PLCC) I
XC9572XL-7VQ44I 7.5 ns VQ44 44-pin Quad Flat Pack (VQFP) I
XC9572XL-7CS48I 7.5 ns CS48 48-ball Chip Scale Package (CSP) I
XC9572XL-7VQ64I 7.5 ns VQ64 64-pin Quad Flat Pack (VQFP) I
XC9572XL-7TQ100I 7.5 ns TQ100 100-pin Thin Quad Flat Pack (TQFP) I
XC9572XL-10PC44C 10 ns PC44 44-pin Plastic Lead Chip Carrier (PLCC) C
XC9572XL-10VQ44C 10 ns VQ44 44-pin Quad Flat Pack (VQFP) C
XC9572XL-10CS48C 10 ns CS48 48-ball Chip Scale Package (CSP) C
XC9572XL-10VQ64C 10 ns VQ64 64-pin Quad Flat Pack (VQFP) C
XC9572XL-10TQ100C 10 ns TQ100 100-pin Thin Quad Flat Pack (TQFP) C
XC9572XL-10PC44I 10 ns PC44 44-pin Plastic Lead Chip Carrier (PLCC) I
XC9572XL-10VQ44I 10 ns VQ44 44-pin Quad Flat Pack (VQFP) I
XC9572XL-10CS48I 10 ns CS48 48-ball Chip Scale Package (CSP) I
XC9572XL-10VQ64I 10 ns VQ64 64-pin Quad Flat Pack (VQFP) I
XC9572XL-10TQ100I 10 ns TQ100 100-pin Thin Quad Flat Pack (TQFP) I
Notes:
C = Commercial: TA = 0° to +70°C; I = Industrial: TA = –40° to +85°C
Notes:
1. Due to the small size of chip scale packages, part marking on these packages does not follow the above
sample and the complete part number cannot be included in the marking. Part marking on chip scale
packages by line:
· Line 1 = X (Xilinx logo), then truncated part number (no XC), i.e., 95xxxXL.
· Line 2 = Not related to device part number.
· Line 3 = Not related to device part number.
· Line 4 = Package code, speed, operating temperature, three digits not related to device
part number. Package codes: C1 = CS48, C2 = CSG48.
XC95xxxXL
TQ144
7C
Device Type
Package
Speed
Operating Range
This line not
related to device
part number
Sample package with part marking.
R
1
XC9572XL High Performance CPLD
DS057 (v2.0) April 3, 2007 www.xilinx.com 9
Product Specification
R
XC9572XL-5PCG44C 5 ns PCG44 44-pin Plastic Lead Chip Carrier (PLCC); Pb-free C
XC9572XL-5VQG44C 5 ns VQG44 44-pin Quad Flat Pack (VQFP); Pb-free C
XC9572XL-5CSG48C 5 ns CSG48 48-ball Chip Scale Package (CSP); Pb-free C
XC9572XL-5VQG64C 5 ns VQG64 64-pin Quad Flat Pack (VQFP); Pb-free C
XC9572XL-5TQG100C 5 ns TQG100 100-pin Thin Quad Flat Pack (TQFP); Pb-free C
XC9572XL-7PCG44C 7.5 ns PCG44 44-pin Plastic Lead Chip Carrier (PLCC); Pb-free C
XC9572XL-7VQG44C 7.5 ns VQG44 44-pin Quad Flat Pack (VQFP); Pb-free C
XC9572XL-7CSG48C 7.5 ns CSG48 48-ball Chip Scale Package (CSP); Pb-free C
XC9572XL-7VQG64C 7.5 ns VQG64 64-pin Quad Flat Pack (VQFP); Pb-free C
XC9572XL-7TQG100C 7.5 ns TQG100 100-pin Thin Quad Flat Pack (TQFP); Pb-free C
XC9572XL-7PCG44I 7.5 ns PCG44 44-pin Plastic Lead Chip Carrier (PLCC); Pb-free I
XC9572XL-7VQG44I 7.5 ns VQG44 44-pin Quad Flat Pack (VQFP); Pb-free I
XC9572XL-7CSG48I 7.5 ns CSG48 48-ball Chip Scale Package (CSP); Pb-free I
XC9572XL-7VQG64I 7.5 ns VQG64 64-pin Quad Flat Pack (VQFP); Pb-free I
XC9572XL-7TQG100I 7.5 ns TQG100 100-pin Thin Quad Flat Pack (TQFP); Pb-free I
XC9572XL-10PCG44C 10 ns PCG44 44-pin Plastic Lead Chip Carrier (PLCC); Pb-free C
XC9572XL-10VQG44C 10 ns VQG44 44-pin Quad Flat Pack (VQFP); Pb-free C
XC9572XL-10CSG48C 10 ns CSG48 48-ball Chip Scale Package (CSP); Pb-free C
XC9572XL-10VQG64C 10 ns VQG64 64-pin Quad Flat Pack (VQFP); Pb-free C
XC9572XL-10TQG100C 10 ns TQG100 100-pin Thin Quad Flat Pack (TQFP); Pb-free C
XC9572XL-10PCG44I 10 ns PCG44 44-pin Plastic Lead Chip Carrier (PLCC); Pb-free I
XC9572XL-10VQG44I 10 ns VQG44 44-pin Quad Flat Pack (VQFP); Pb-free I
XC9572XL-10CSG48I 10 ns CSG48 48-ball Chip Scale Package (CSP); Pb-free I
XC9572XL-10VQG64I 10 ns VQG64 64-pin Quad Flat Pack (VQFP); Pb-free I
XC9572XL-10TQG100I 10 ns TQG100 100-pin Thin Quad Flat Pack (TQFP); Pb-free I
Notes:
1. C = Commercial: TA = 0° to +70°C; I = Industrial: TA = –40° to +85°C
Device Ordering and
Part Marking Number
Speed
(pin-to-pin
delay)
Pkg.
Symbol
No. of
Pins Package Type
Operating
Range(1)
Standard Example: XC9572XL
Device
Speed Grade
Package Type
Number of Pins
Temperature Range
-4 TQ C144 Pb-Free Example:
XC9572XL TQ G 144 C
Device
Speed Grade
Package Type
Pb-Free
Number of Pins
-4
Temperature Range
XC9572XL High Performance CPLD
10 www.xilinx.com DS057 (v2.0) April 3, 2007
Product Specification
R
Warranty Disclaimer
THESE PRODUCTS ARE SUBJECT TO THE TERMS OF THE XILINX LIMITED WARRANTY WHICH CAN BE VIEWED
AT http://www.xilinx.com/warranty.htm. THIS LIMITED WARRANTY DOES NOT EXTEND TO ANY USE OF THE
PRODUCTS IN AN APPLICATION OR ENVIRONMENT THAT IS NOT WITHIN THE SPECIFICATIONS STATED ON THE
THEN-CURRENT XILINX DATA SHEET FOR THE PRODUCTS. PRODUCTS ARE NOT DESIGNED TO BE FAIL-SAFE
AND ARE NOT WARRANTED FOR USE IN APPLICATIONS THAT POSE A RISK OF PHYSICAL HARM OR LOSS OF
LIFE. USE OF PRODUCTS IN SUCH APPLICATIONS IS FULLY AT THE RISK OF CUSTOMER SUBJECT TO
APPLICABLE LAWS AND REGULATIONS.
Further Reading
The following Xilinx links go to relevant XC9500XL CPLD documentation, including XAPP111, Using the XC9500XL Timing
Model, and XAPP784, Bulletproof CPLD Design Practices. Simply click on the link and scroll down.
Data Sheets, Application Notes, and White Papers.
Packaging
Revision History
The following table shows the revision history for this document.
Date Version Revision
09/28/98 1.0 Initial Xilinx release.
08/28/01 1.1 Added VQ44 package.
06/20/02 1.2 Updated ICC equation, page 1. Updated Component Availability table. Added additional IIH
test conditions and measurements to DC Characteristics table.
05/27/03 1.3 Updated TSOL from 260 to 220oC. Added Part Marking and updated Ordering Information.
08/21/03 1.4 Updated Package Device Marking Pin 1 orientation.
07/15/04 1.5 Added Pb-free documentation
09/15/04 1.6 Added TAPRPW specification to AC Characteristics.
04/29/05 1.7 No change to documentation.
07/15/05 1.8 Move to Product Specification
03/22/06 1.9 Add Warranty Disclaimer.
04/03/07 2.0 Add programming temperature range warning on page 1.

Products

IC CPLD 72MC 10NS 44VQFP
Available Quantity16748
Unit Price7.17
IC CPLD 72MC 10NS 44VQFP
Available Quantity6798
Unit Price5.68
IC CPLD 72MC 10NS 64VQFP
Available Quantity1058
Unit Price6.75
IC CPLD 72MC 10NS 100TQFP
Available Quantity3354
Unit Price7.17
IC CPLD 72MC 7.5NS 44VQFP
Available Quantity1919
Unit Price7.92
IC CPLD 72MC 10NS 64VQFP
Available Quantity4048
Unit Price8.46
IC CPLD 72MC 10NS 100TQFP
Available Quantity5507
Unit Price9
IC CPLD 72MC 7.5NS 64VQFP
Available Quantity1819
Unit Price9.42
IC CPLD 72MC 7.5NS 100TQFP
Available Quantity1257
Unit Price9.96
IC CPLD 72MC 5NS 64VQFP
Available Quantity1318
Unit Price12.1
IC CPLD 72MC 7.5NS 44VQFP
Available Quantity1674
Unit Price9.96
XC9572XL CPLD DEVELOPMENT BOARD
Available Quantity6
Unit Price25.16
IC CPLD 72MC 10NS 44VQFP
Available Quantity0
Unit Price5.67547
IC CPLD 72MC 10NS 48CSP
Available Quantity0
Unit Price6.74632
IC CPLD 72MC 10NS 64VQFP
Available Quantity0
Unit Price6.74631
IC CPLD 72MC 10NS 48CSBGA
Available Quantity0
Unit Price6.74632
IC CPLD 72MC 10NS 100TQFP
Available Quantity0
Unit Price7.17467
IC CPLD 72MC 10NS 44VQFP
Available Quantity0
Unit Price7.17466
IC CPLD 72MC 7.5NS 44VQFP
Available Quantity0
Unit Price7.92425
IC CPLD 72MC 10NS 48CSP
Available Quantity0
Unit Price8.45969