CAD | USD

BNC Connectors Datasheet

Winchester Interconnect

View All Related Products | Download PDF Datasheet

Datasheet

-Page2-
Specifications for BNC Connectors
BNC style connectors are miniature, light-weight, weatherproof interconnecting devices characterized by their two-stud, quick disconnect bayonet lock
coupling arrangement. Their design functions satisfactorily from DC to 11 GHz in static applications, or from DC to 4GHz in applications involving
vibration. The connectors typically yield a low VSWR (reflected signal) to 4GHz. Primary applications include radio telecommunications, broadcast
equipment, medical equipment, computer, Precision Video, High definition studio broadcast, video switching and test instrumentation where frequent
coupling and de-coupling are necessary. Bomar’s BNCs are available in an extensive variety of configurations and cable sizes and are impedance
matched to either 50 ohm or 75 ohm.
-Page1-
MATERIALS
Connector Parts Material Equivalent Standard
Connector Body and Parts Brass ISOCuZn38Pb2 Body Part
Male Contact Pin Brass QQ-B-626
Commercial Grade Zinc Alloy/Brass --------------
Outer Contact Brass QQ-B-750
Socket Contact Beryllium Copper QQ-C-530 / MIL-H-7199
---------- Phosphor Copper CuBe2
Crimp Ferrule Annealed Copper QQ-C-576
Insulators, Standard Versions Teflon L-P403 / BS4271
---------- Delrin Grade B
Rubber Gaskets Silicone Rubber ASTM-E1418PSI
Plating Nickel (Silver Optional) MIL-G-45204
ELECTRICAL
Requirement Performance Test † Specification
Impedance 50 75
Frequency Range 0-4GHz 0-1 GHz ------------
VSWR 1.30 Max. MIL-C-39012
RF Insertion Loss 0.2 db Min. at 3 GHz MIL-C-39012
RF Leakage -55 db Min. at 3 GHz MIL-C-39012
Test Voltage ( At Sea Level) 1500V rms MIL-STD-202
Working Voltage ( At Sea Level ) 500V rms MIL-STD-202
Insulation Resistance 5000 Meg ohms Min. MIL-STD-202
Contact Resistance 3 Milli ohms Max. MIL-C-39012
MECHANICAL & ENVIRONMENTAL
Requirement Performance Test † Specification
Durability 500 Insertions & Extractions Min. MIL-C-39012
Shock 50 G MIL-STD-202
Vibration 20 G from 80-2000 Hz MIL-STD-202
Cable Retention (Cable Types) 60 lbs. Minimum Pull Test MIL-C-39012
Coupling Nut 60 lbs. Maximum MIL-C-39012
Temperature Range Teflon: -55 to +199 C ------------
Delrin: -40 to +85 C ------------
Moisture Resistance Continuous Test MIL-STD-202
Salt Spray 48 Hours MIL-STD-202
†Products are made to conform to the Mil standard but are for commercial applications and are not QPL
FOR TECHNICAL SUPPORT: PHONE 973-347-4040 / FAX973-347-2111 Back to Index 1
BNC 3 Piece Crimp
-Page 2-
- Page 3 -
s
s
BNC three piece crimp connectors feature semi-captive contacts that “click” into place assuring perfect installation. Each crimp pin has a vent hole for optional
soldering. Soldering is recommended for all stranded conductors 26 AWG or smaller.
Part Number
(Male) (I.D.)
** Fig. No. RG/U Cable
310A205A .200 In. Fi
g
. 1 6, 21 AWG Center Conducto
r
310A205A18 .200 In. Fi
g
. 1 6 CATV, 18 AWG Center Conducto
r
310A205F .124 In. Fig. 1 58A/U, 58C/U Stranded, 141, Thin PVC
310A205FS .124 In. Fi
g
. 1 58/U Solid Conducto
r
310A205FV .125 In. Fig. 2 58/U Thin-Net Plenum
310A205FV2 .125 In. Fig. 2 Mini 59, RGB Cable (23 AWG)
310A205FV3 .125 In. Fig. 2 Mini 59, RGB Cable (26 AWG)
310A204G .150 In. Fig. 1 59, 62, 210
310A205G20 .150 In. Fig. 1 RG59 20 AWG Center Cond.
310A205G23 .150 In. Fig. 1 Belden 8241
310A205MV .125 In. Fig. 3 174, 178, 196, Mini RGB Cable 50
310B205MV .125 In. Fig. 3 174, 178, 196, Mini RGB Cable 75
310A205N .090 In. Fig. 3 179, 187
310A205P .125 In. Fig. 1 223
310B205Q .205 In. Fig. 1 Belden 8281 True 75 Ohms
310A204T .150 In. Fig. 2 59, 62, Plenum
310A208W2 .103 In. Fig.1 Mini 59, RGB Cable (26 AWG)
RoHS compliant ** crimp shank REQUEST QUOTE REQUEST DRAWING
Fig.1 Fig.2
Fig.3
Click Here for Connector Dimensions/Stripping Dimensions
BNC Twist-On and 2 Piece Crimp
BNC Twist-On connectors are field installable and require no tooling other than a stripping tool for the cable preparation. The center conductor is inserted into Bomar’s
unique Posi-Con ™contact, as the connector is twisted onto the cable’s outer jacket.
BNC 2 Piece crimp connectors make use of a fully captivated pin. Just insert the center conductor into the connector body, slide the ferrule over the braid, and apply a single
hex-crimp to the ferrule. These connectors are easy to install and reliable and are recommended only for the lower data transmission speeds.
Part
Number Gender Fig.
No. RG/U Cable
310A405A Male Fi
g
. 8 6, Thick ne
t
310A405F Male Fig. 8 58A/U Solid Cond, 141, Thin PVC
310A405F1 Male Fi
g
. 8 58/U Solid Cond. -.172"- .178 “
310A405F2 Male Fi
g
. 8 58/U Thin Plenum - .158" - .162"
310A405F3 Male Fi
g
. 8 Thin Plenum .150"
310A405G Male Fi
g
. 8 59, 62, 210 PVC
310A405T Male Fi
g
. 8 59, 62, 210 Plenum
320A405F
Female Fig. 8A 58 Solid (PVC)
320A405G
Female Fig. 8A 59, 62, 210 (PVC)
310X205F Male Fig. 6 RG58 (PVC)
310X205G Male Fig. 6 RG59, 62 (PVC)
320X205F
Female Fig. 7 RG58 (PVC)
320X205G
Female Fig. 7 RG59, 62 (PVC)
RoHS compliant REQUEST QUOTE REQUEST DRAWING
Fig.8A
Fig.8
Fig.6 Fig.7
FOR TECHNICAL SUPPORT: PHONE 973-347-4040 / FAX973-347-2111 Back to Index 2
BNC Connectors
BNC Standard Clamp
BNC standard clamp style is a simplified version of the original military clamp style. It is required that the contact be soldered to the center conductor
RoHS compliant REQUEST QUOTE REQUEST DRAWING
s
s
s
s
s
s
s
s
s
RoHS compliant
REQUEST QUOTE REQUEST DRAWING
of the cable.
Part
Number Gender Fig. No. RG/U Cable
310A105A Male 9 6
310A105D Male 9 11A
310A105F Male 9 58, 58A, 58C, 141
310A105G Male 9 59, 62, 210
310A105M Male 9 174, 188, 316
320A105F* Female N/S 58, 58A, 58C, 141
320A105G* Female N/S 59, 62, 214
Figure 9
BNC Specialty Broadcast Plugs Click here for complete Broadcast Catalog
Broadcast grade BNC connectors are perfectly matched to 75 ohm impedance’s. The superior plugs are for studio wiring and other broadcast uses. Solid
precision machined brass, not die-cast, hold up under the toughest conditions. Here, we are showing the eight most popular but there are many more
versions matched to the popular cable manufacturer’s part number.
Part Number Gender Belden Cable
SBC1505A Male 1505A
SBC1694A Male 1694A
SBC1695A Male 1695A
SBC1855A Male 1855A
SBC7731A Male 7731A
SBC8218 Male 8218
SBC8241 Male 8241
SBC8281 Male 8281
RoHS compliant REQUEST QUOTE REQUEST DRAWING
BNC Bulkhead Jacks
Versions are available for front mounting, (F/M) rear mounting, (R/M) crimp types, bulkhead mount grounded, or bulkhead mount, isolated. (Color-
coded available.) These jacks are held into the panel by a hex-nut and lock washer. All units feature nickel plated, brass bodies, and gold phosphor-
bronze contacts
Figure 13 Figure 14
Figure 15 Figure 16
Part Number Description Fig
No.
Hole
ID Dwg
321A245A R/M Crimp, RG6 13 .500
321A245F R/M Crimp, RG58 , Thin-net PVC 13 .500
321A245FV R/M Crimp, Thin-Net Plenum 13 .500
321A245G R/M Crimp, RG59, 62, 210 13 .500
321A245M R/M Crimp, RG174, 188, 196, 316 13 .500
321B245M* R/M Crimp, RG174, 188, 196, 316 13 .500
321B245N* R/M Crimp, RG179, 187 N/S .500
326A515 F/M Solder (Grounded) 14 .375
326R515 F/M Solder (Isolated) White Bushing 15 .375
326R515RD F/M Solder (Isolated) Red Bushing 16 .375
326R515GN F/M Solder (Isolated) Green Bushing 16 .375
326R515BL F/M Solder (Isolated) Blue Bushing 16 .375
- Page 4 -
FOR TECHNICAL SUPPORT: PHONE 973-347-4040 / FAX 973-347-2111 Back to Index 3
BNC Panel Jacks and Plugs
BNC panel plugs and jacks are of machined brass construction for maximum reliability and quality. All contacts are plated with a minimum of five
micro-inches of gold. The square panel types mount on .500 inch centers. The bulkhead type mounts into a .380 “D” shaped panel hole. All connector
bodies are bright-nickel plated.
Part Number Description Notations Fig. No. Dwg.
316A524C Male Bulkhead Panel Moun
t
.380" Mtg. Hole 19
317A507 Male Panel Moun
t
. 500 Mtg. Hole Centers 20
321A205F Female Panel Mount, Crimp Fits RG58/U Cables 21 ---
321A205G Female Panel Mount, Crimp Fits RG59, 62 , 210 21 ---
321A205M Female Panel Mount, Crimp Fits RG174, 178, 196 21 ---
327A507 Female Panel Mount, Solder .500 Mtg. Hole Centers 22 ---
RoHS compliant REQUEST QUOTE REQUEST DRAWING
Figure 19 Figure 20
Figure 21 Figure 22
BNC PC Board Vertical Jacks
BNC vertical mount jacks are available in straight PC mounts and “through-panel” styles. The “through-panel”, 364 Series, is made in both isolated and
grounded versions and are ideal for applications where multiple insertions will require a connector which can endure the stress of higher torque.
Part
Number Body Plating or
Material Description Insul. Mat. Con.
Plating "L" Dim Fig.
No. Dwg.
361A514* Nickel / Brass Straight PC Mount 50Teflon Gold .717 26 ---
361A505* Nickel / Brass Straight PC Mount 50 Delrin Gold .914 27 ---
361A534* Nickel / Brass 3 Post PC Mount 50 Delrin Gol
.788 27A
361A505APF Nickel/Zinc 4 Post W/ Press Fit Center Pin 50Delrin Gol
.925 27B
361A705APF Nickel/Zinc 4 Post W/ Press Fit Center Pin 75
Delrin Gol
.925 27B
364S595 White Valox PC Mount, Thru-Panel, 50 Delrin Gol
1.36 23
364S595B Black Valox PC Mount, Thru-Panel, 50 Delrin Gol
1.36 24
364S595M Nickel/Zinc PC Mount, Thru-Panel, 50 Delrin Gold 1.36 25
364S795* White Valox PC Mount, Thru-Panel, 75 Delrin Gold 1.36 23
364S795B* Black Valox PC Mount, Thru-Panel, 75 Delrin Gold 1.36 24
364S795M* Nickel/Zinc PC Mount, Thru-Panel, 75 Delrin Gol
1.3 25
RoHS compliant reflow or wave solder RoHS compliant wave solder only REQUEST QUOTE REQUEST DRAWING
Fig. 23 Fig. 24 Fig. 25
s
s
s
s
Fig. 26 The press-fit center pin locks the connector into the PC
board so it is held firmly for reflow or wave soldering.
- Page 5 -
- Page 4 -
Fig. 27B
Fig. 27A * Denotes that items are not popular and may require a
special minimum quantity requirement.
________________________
FOR TECHNICAL SUPPORT: PHONE 973-347-4040 / FAX 973-347-2111 Back to Index 4
BNC Connectors
BNC PC Board Right Angle JacksX
These BNC jacks are manufactured to the highest standards to assure stability in maintaining impedance matching at 50 ohm and 75 ohm applications.
The 50 ohm versions have been approved by most of the U.S. manufacturers of LAN cards, and the 75 ohm is in wide use in High Definition Video
applications which require the use of a True 75 ohm connector. Contacts are phosphor bronze and will remain resilient even after hundreds of insertions.
Part Number Body Material Description Imp. Height
F.M.S. Contact
Plating Fig.
No. Dwg.
364M095 Nickel/Zinc 4 Post Low Profile, Metal 50.453 Gol
d
38
364M0975 Nickel /Zinc 4 Post Low Profile, Metal 75.453 Gol
d
38
364A595 White Valox Standard Profile W/ Posts 50.610 Gold 28
364A595T White Valox Standard Profile W/ Posts (TPX) 50.610 Gold 28
364A595NP* White Valox Standard Profile WO Posts 50.610 Gol
d
35
364A595NPT* White Valox Standard Profile WO Posts (TPX) 50.610 Gol
d
35
364A595B Black Valox Standard Profile W/ Posts 50.610 Gol
d
30
364A595BT Black Valox Standard Profile W/ Posts (TPX) 50.610 Gol
d
30
364A595BNP* Black Valox Standard Profile WO Posts 50.610 Gold 35
364A595BNPT* Black Valox Standard Profile WO Posts (TPX) 50.610 Gold 35
364A595BL White Valox Lo Profile W/ Posts 50.515 Gol
d
29
364A595BLT White Valox Lo Profile W/ Posts (TPX) 50.515 Gol
d
29
364A595BLNP* White Valox Lo-Profile W/O Posts 50.515 Gol
d
34
364A595BLB Black Valox Lo-Profile W/ Posts 50.515 Gol
d
31
364A595BLBT Black Valox Lo-Profile W/ Posts (TPX) 50.515 Gold 31
364A595BLBNP* Black Valox Lo-Profile W/O Posts 50.515 Gold 34
364M595 Nickel /Zinc Standard Profile W/ Posts 50.620 Gol
d
32
364M595T Nickel /Zinc Standard Profile W/ Posts (TPX) 50.620 Gol
d
32
364M595M Nickel /Zinc Super Lo-Profile W/ Clips 50.340 Gol
d
35A
364M595MT Nickel /Zinc Super Lo-Profile W/ Clips (TPX) 50.340 Gold 35A
364M595L Nickel / Zinc Lo-Profile W/ Posts 50.529 Gold 33
364M595LT Nickel / Zinc Lo-Profile W/ Posts (TPX) 50.529 Gold 33
364A795 White Valox Standard Profile W/ Posts (TPX) 75.610 Gol
d
28
364A795T White Valox Standard Profile W/ Posts 75.610 Gol
d
28
364A795B Black Valox Standard Profile W/ Posts 75.610 Gol
d
30
Fig 28 ig. Fig 29
Fig. 30 Fig. 31
Fig. 32 Fig. 33
Fig. 34 Fig. 35
364A795BT Black Valox Standard Profile W/ Posts (TPX) 75.610 Gold 30
364A795BL White Valox Lo-Profile W/ Posts 75.515 Gol
d
29
364A795BLT White Valox Lo-Profile W/ Posts (TPX) 75.515 Gol
d
29
364A795BLB Black Valox Lo-Profile W/ Posts 75.515 Gol
d
31
364A795BLBT Black Valox Lo-Profile W/ Posts (TPX) 75.515 Gold 31
364M795 Metal Standard Profile W/ Posts 75.620 Gold 32
364M795T Metal Standard Profile W/ Posts (TPX) 75.620 Gold 32
364M795L Metal Lo-Profile W/ Posts 75.529 Gol
d
33
364M795LT Metal Lo-Profile W/ Posts (TPX) 75.529 Gol
d
33
364F595BL White Valox 9400pF 500V Decoupled 50.515 Gold 36 ---
364F595BLB Black Valox 9400 pF 500V Decoupled 50.515 Gold 37 ---
364H595BL White Valox 9400 pF 1500V Decoupled 50.515 Gold 36 ---
364H595BLB Black Valox 9400 pF 1500V Decoupled 50.515 Gol
d
37 ---
364NT Zinc/Brass Jam Nut ( 364 Series) N/A ---- ---- 36N
364LW Zinc/ Steel Lock Washer ( 364Series) N/A ---- ---- 37N
364 KNT Brass/Nickel Knurled Nut (364 Series) N/A ---- ---- 38N
Fig. 36 (top) Fig. 37
RoHS compliant reflow or wave solder RoHS compliant wave solder
only REQUEST QUOTE REQUEST DRAWING
(TPX) insulator for re-flow solder
Board Clips Are Available In Place
of Posts. Add Suffix C
Spear-point clips lock snuggly into
the board.
Hardware
Fig. 36N Fig. 37N
Note:
Mounting
hardware
is optional
and must
be ordered
separately.
Hardware
is not sold
without the
connectors.
Fig. 38N
* Denotes that items are not popular and may require a special minimum order quantity. REQUEST QUOTE REQUEST DRAWING
_____________________________
- Page 6 -
- Page 5 -
FOR TECHNICAL SUPPORT: PHONE 973-347-4040 / FAX 973-347-2111 Back to Index 5
BNC V-Bite ® PC Edge Mount
The V-Bite ® is an industry award winning design PCB connector with all the advantages a designer could want. It edge mounts to the board which
offers the lowest profile and utilizes very little PCB real estate. It lends itself to surface mount and through-hole soldering techniques. There are versions
for IR and convection reflow soldering. Because the connector locks into place both above and below the PCB it disperses rotational torque relief to the
board and not the solder points. The V-Bite ® design offers the lowest VSWR ratings due to the straight through-put contact design. No right angles for
reflection. Available in 50 and 75 ohm, threaded and non-threaded. Other options for PCB thickness available. Other interfaces
available. ( See “F”, BNC Twin and TNC sections.)
Part Number Description Imp Contact Fi
g
.
No. Dw
g
.
361V504ER BNC Jack W/ Teflon For Reflow Solder 50
Brass./Gold 39A
361V504ET BNC Threaded Jack W/ Teflon For Reflow
Solde
r
50
Brass./Gold 39
361V504EFT BNC Threaded Jack W/ Teflon Insulator/Flange 50
Brass./Gold 39B
361V509E BNC Jack W/ Polyethylene Insulato
r
50
Brass/Tin 39A
361V509ET BNC Threaded Jack W/ Polyethylene Insulator 50
Brass/Tin 39 ---
361V704ER BNC Jack W/ Teflon For Reflow Solde
r
75
Brass./Gol
d
39A
361V704ET BNC Threaded Jack W/ Teflon For Reflow
Solde
r
75
Brass./Gol
d
39
361V704EFT BNC Threaded Jack W/ Teflon Insulator/Flange 75
Brass./Gol
d
39B
361V709E BNC Jack W/ Polyethylene Insulator 75
Brass/Gold 39A ---
361V709ET BNC Threaded Jack W/ Polyethylene Insulator 75
Brass./Gold 39 ---
361KNT Knurled Nut (361 Series) NA --- ---
3M61V704 Mini- BNC Jack W/ Teflon for Reflow Solder 75
Brass./Gold 39C
RoHS compliant reflow or wave solder RoHS compliant wave solder only REQUEST QUOTE REQUEST DRAWING Low Profile .270 High FMS
Anti Rotational
VSWR 1.15:1
Patented V-Bite® Snaps Into PCB
Surface Mount Center Contact
Pick & Place Version Available
Fi
g
. 39 Fig.39A Fi
g
.39B Fi
g
. 39C
s
s
BNC Reduced Size PCB Right Angle Mount
The Super Low™ Profile BNC PC jack reduces the amount of board space needed to mount a PC jack. Board clips hold the unit in place for soldering. The smallest, lowest
profile right angle BNC jack available.
The Lo-Deco™ features a four post design that offers greater stability after wave soldering. Also featured is a gold plated contact and nickel plated cast zinc body. Smooth, sleek
and aesthetically pleasing design is tumbled to remove casting lines.
Part Number Description Imp. Contact Fig. No. Dw
g
.
364M595M BNC Super Low Profile Jack 50Phos./Gol
d
35A
364M595MT BNC Super Low Profile Jack 50Phos./Gol
d
35A
364M795M BNC Super Low Profile Jack 75Phos./Gol
d
35A
364M795MT BNC Super Low Profile Jack 75Phos./Gold 35A
- Page 7 -
- Page 6 -
364M095 BNC Lo-Deco Jack 50Phos./Gold 38
364M0975 BNC Lo-Deco Jac
k
75Phos./Gol
d
38
RoHS compliant reflow or wave solder RoHS compliant wave solder only REQUEST
QUOTE REQUEST DRAWING
.
Fig 35A PC Layout for Super Low Profile
Fig. 38
*Denotes that items are not popular and may require a special minimum order quantity.
________________________
FOR TECHNICAL SUPPORT: PHONE 973-347-4040 / FAX 973-347-2111 Back to Index 6
BNC Connectors
BNC Dual PC Jacks (Threaded)
Right Angle or Vertical Stacked: When board space becomes a serious issue and you still need the robust, full size, BNC connectors, a dual stacked right angle or vertical
version will do the trick. Assembly insertion time is cut in half as well. The Dual 364 series is available in both Valox isolated and all metal construction.
(shown with closed back option FS)
Fig. 38A Fig. 38B
Fig. 40D Fig. 38C
Right Angle
Part Number Description Imp. Contact Fig.No. Dwg.
364A2595 Dual Right Angle, White Valox  Phos./Gold 38A
364A2595T Dual Right Angle, White Valox (TPX)  Phos./Gold 38A
364A2795 Dual Right Angle, White Valox  Phos./Gold 38A
364A2795T Dual Right Angle, White Valox (TPX)  Phos./Gold 38A
364A2595B Dual Right Angle, Black Valox  Phos./Gold 38A
364A2795B Dual Right Angle, Black Valox  Phos./Gold 38A
364M2595 Dual Right Angle, Metal  Phos./Gold 38B
364M2595T Dual Right Angle, Metal (TPX)  Phos./Gold 38B
364M2795 Dual Right Angle, Metal  Phos./Gold 38B
364M2795T Dual Right Angle, Metal (TPX)  Phos./Gold 38B
3M64M2795 Dual Right Angle, Metal Mini-BNC 75Phos-Gold 38C
364KNT Knurled Nut for Dual BNC N/A Brass/Nickel 38D
Vertical
Part Number Description Imp. Contact Fig.No.
364S2595 Dual Vertical, White Valox  Phos./Gold 40D
364S2795 Dual Vertical, White Valox  Phos./Gold 40D
364S2595B Dual Vertical, Black Valox  Phos./Gold 40D
364S2795B Dual Vertical, Black Valox  Phos./Gold 40D
364S2595M Dual Vertical, Metal  Phos./Gold ----
364S2795M Dual Vertical, Metal  Phos./Gold ----
Tool
- Page 8 -
- Page 9 -
- Page 7 -
Fig. 38D Fig. 38E Part Number Description Imp. Contact Fig.No.
BD36400 - Hex Shafted Tool for Knurled Nut N/A Steel/Nickel 38E
RoHS compliant reflow or wave solder RoHS compliant wave solder only REQUEST
QUOTE REQUEST DRAWING
Note:Hardware is optional and must be ordered separately
BNC Multi-Port PC Jacks (Non-Threaded)
Side By Side: These right angle units are available in dual or quad configurations. These units are not threaded for panel installation using a jam nut. Up one fourth the installation
time.
Part
Number Description Imp. Contact Fig.
No.
365A2595 Dual Right Angle, Side By Side White
Valox  Phos./Gold 38B
365A2795 Dual Right Angle, Side By Side White
Valox  Phos./Gold 38B
365A2595B Dual Right Angle, Side By Side Black
Valox  Phos./Gold 38B
365A2795B Dual Right Angle, Side By Side Black
Valox  Phos./Gold 38B
365A4595 Quad Right Angle, Side By Side White
Valox  Phos./Gold NS
365A4795 Quad Right Angle, Side By Side White
Valox  Phos./Gold. NS
365A4595B Quad Right Angle, Side By Side Black Valox  Phos./Gold NS
365A4795B Quad Right Angle, Side By Side Black Valox  Phos./Gold NS
RoHS compliant reflow or wave solder RoHS compliant wave solder only REQUEST
QUOTE REQUEST DRAWING
Fig.38B
________________________
FOR TECHNICAL SUPPORT: PHONE 973-347-4040 / FAX 973-347-2111 Back to Index 7
BNC Adapters
These sturdy within-series BNC adapters are available in all standard designs. Additionally, several unique constructions compliment the product group and allow adaptations for every
conceivable application. All connector bodies are plated with bright nickel. Male contacts are brass, female contacts are phosphor bronze. All contacts are plated with 5 micro inches of
gold.
Part
Number Description Fig.
No.
330A505 Male/ Male Inline Barrel Splice 35
332A505 Female/Female Inline Splice 36
335A544 Female/Female Inline Bulkhead Mount (Grounded) 37
335R544 Female/Female Inline Isolated Bulkhead (Metal Outer Thread) 37
343A205F Crimp “T” Adapter for RG58 Cable 41
343A205G Crimp “T” Adapter for RG59, 62 Cables 41
343A505 Female/Male/Female “T” Adapter (Yes, it runs with Netware™ ) 38
345A505 Female/Female/Female “T” Adapter 39
351A505 Female/Male Right Angle Adapter 40
383U505 The Goalie™ 42
383U205F The Goalie Brute™ Crimp Version for RG58 Cable 45
383U205G The Goalie Brute™ Crimp Version for RG59, 62 Cables 45
383K505* The Goalie Brute™ 43
383P505* The Insulated Goalie 44
353U205F* Male/Female/Female Right Angle Double-Down™Crimp for RG58 49
353U205G* Male/Female/Female Right Angle Double-Down™ Type for RG59 49
353U505* Male/Female/Female Right Angle Double-Down™ 48
393U205F* Male/Female/Female Straight Double-Down™Crimp for RG58 47
393U205G* Male/Female/Female Straight Double-Down™Crimp for RG59 47
393U505* Male/Female/Female Straight Double-Down™ 46
RoHS compliant REQUEST QUOTE REQUEST DRAWING
Fig. 38
Fig. 39
Fig. 40
Fig. 42
Fig. 43
Fig.44
Fig. 35 Fig. 36 Fig. 37 Fig. 48 Fig. 46
Fig. 41 Fig. 49 Fig. 45 Fig. 47
Specialty LAN Adapters
Double Down™ adapters are designed to allow parallel cables entering a patch panel, or a BNC LAN terminal port to be guided at a right angle to the input jack. Two versions
accomplish this: one is a right angle with side-by-side jacks for areas with little rear clearance, and the other is a straight version for installations where width between panel jacks i
n
limited. Crimp types are for permanent installations. Goalie, and Goalie Brute allow parallel cable 90° entry which require a minimum of rotational cable space.
*Minimum quantity Requirements May Apply - Contact Sales
________________________
FOR TECHNICAL SUPPORT: PHONE 973-347-4040 / FAX 973-347-2111 Back to Index
9
- Page 10 -
REQUEST QUOTE
- Page 11 -
s
- Page 9 -
s
s
s
ss
- Page 10 -
BNC Connectors
BNC Terminators
BNC terminators are available in standard 1% tolerance versions and in the economy 5% tolerance styles. The standard types have removable color coded caps for easy identification.
The economy type are color coded as well but caps are not removable.
Part Number Description Fig.
No.
310X054A 50 with Red Cap 50
310C054 50 with Grounding Chain 51
310X074 75 with Blue Cap 50
HBC310X075 75 Precision .1% Tolerance 52
310X094 93 with Yellow Cap 50
HBC310X075 75 Precision .1% Tolerance 53
EJ175 50 Economy N/S
EJ177 75 Economy N/S
EJ179 93 Economy N/S
RoHS compliant REQUEST QUOTE REQUEST DRAWING
Fig. 50 Fig. 51
Fig. 52
FOR TECHNICAL SUPPORT: PHONE 973-347-4040 / FAX 973-347-2111 Back to Index 10
Coax Crimp Tools
Professional grade hex-crimp tools for coaxial connectors are available in ratchet and non-ratcheting types, both provide dependable service. Ratchet tools feature replaceable dies.
Included is a convenient release mechanism to unlatch the ratchet in the event of an improper crimp. Each too also crimps the contact pin to the conductor.
Part Number Description
BD10100 Hex Crimp Ratchet for "F" T
y
pes, RG59, RG6
BDHD100 Hex Crimp Ratchet for Belden 8281
BDHD200 Hex Crimp Ratchet for BNC/TNC RG58,59,62 and MV
BDHD100 Hex Crimp Ratchet for Mini-RG59
BD11012 Hex Crimp Ratchet for "N" Crimp RG11, RG213, RG214
BDHD100 Hex Crimp Ratchet for BNC/TNC RG6, RG59

Products

CONN BNC JACK STR 50OHM EDGE MNT
Available Quantity841
Unit Price13.49
CONN BNC JACK R/A 50 OHM PCB
Available Quantity1113
Unit Price19.61
CONN BNC JACK R/A 75 OHM PCB
Available Quantity1487
Unit Price24.51
CONN BNC JACK R/A 50 OHM PCB
Available Quantity343
Unit Price41.21
CONN BNC JACK R/A 50 OHM PCB
Available Quantity102
Unit Price6.91
CONN BNC JACK R/A 50 OHM PCB
Available Quantity270
Unit Price9.16
CONN BNC PLUG STR 50 OHM CRIMP
Available Quantity336
Unit Price7.65
CONN BNC JACK R/A 50 OHM PCB
Available Quantity3355
Unit Price8.64
CONN BNC JACK R/A 75 OHM PCB
Available Quantity147
Unit Price8.64
CONN BNC JACK R/A 75 OHM PCB
Available Quantity494
Unit Price8.64
CONN BNC PLUG STR 75 OHM CRIMP
Available Quantity1409
Unit Price8.69
CONN BNC PLUG STR 75 OHM CRIMP
Available Quantity1240
Unit Price9.03
CONN BNC PLUG STR 75 OHM CRIMP
Available Quantity57
Unit Price9.03
CONN BNC JACK R/A 75 OHM PCB
Available Quantity0
Unit Price32.06
CONN BNC JACK R/A 50 OHM PCB
Available Quantity16
Unit Price9.16
CONN BNC PLUG STR 75 OHM CRIMP
Available Quantity0
Unit Price7.22
CONN BNC PLUG STR 50 OHM CRIMP
Available Quantity9
Unit Price7.65
CONN BNC PLUG STR 75 OHM CRIMP
Available Quantity0
Unit Price3.50472
CONN BNC PLUG STR 75 OHM CRIMP
Available Quantity0
Unit Price6.26443
CONN BNC PLUG STR 75 OHM CRIMP
Available Quantity0
Unit Price6.26443