CAD | USD

VLMx1500 Series

Vishay Semiconductor Opto Division

Download PDF Datasheet

Datasheet

VLMS150., VLMO1500, VLMY150., VLMG1500, VLMTG150., VLMB150.
www.vishay.com Vishay Semiconductors
Rev. 1.4, 05-Sep-17 1Document Number: 82554
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Ultrabright 0402 ChipLED
DESCRIPTION
The new ChipLED series have been designed in the smallest
SMD package. This innovative ChipLED technology opens
the way to
smaller products of higher performance
more design in flexibility
enhanced applications
The 0402 LED is an obvious solution for small-scale, high
brightness products that are expected to work reliable in an
arduous environment.
PRODUCT GROUP AND PACKAGE DATA
Product group: LED
Package: SMD 0402 ChipLED
Product series: standard
Angle of half intensity: ± 65°
FEATURES
Super thin ChipLED with exceptional brightness
1.0 mm x 0.5 mm x 0.35 mm (L x W x H)
High reliability PCB based
Wavelength (470 to 475) nm (blue), typ. 571 nm
(yellow green), (587 to 597) nm (yellow), typ.
605 nm (soft orange), typ. 631 nm (super red)
AllnGaP and InGaN technology
Viewing angle: extremely wide 130°
Grouping parameter: luminous intensity,
wavelength (except super red and soft
orange), VF
Available in 8 mm tape on 7" diameter reel
Compatible to IR reflow soldering
Preconditioning according to JEDEC® level 2a
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Backlight keypads
Navigation systems
Cellular phone displays
Displays for industrial control systems
Miniaturized color effects
Traffic displays
PARTS TABLE
PART COLOR
LUMINOUS
INTENSITY
(mcd) at IF
(mA)
WAVELENGTH
(nm) at IF
(mA)
FORWARD
VOLTAGE
(V) at IF
(mA) TECHNOLOGY
MIN. TYP. MAX. MIN. TYP. MAX. MIN. TYP. MAX.
VLMS1500-GS08 Super red 18 54 180 20 - 631 - 20 1.80 2.00 2.40 20 AlInGaP
VLMS1501-GS08 Super red 28 54 180 20 - 631 - 20 1.80 2.00 2.40 20 AlInGaP
VLMO1500-GS08 Soft orange 45 90 280 20 598 605 612 20 1.80 2.00 2.40 20 AlInGaP
VLMY1500-GS08 Yellow 28 90 180 20 587 590 597 20 1.80 2.00 2.40 20 AlInGaP
VLMY1501-GS08 Yellow 45 90 180 20 587 590 597 20 1.80 2.00 2.40 20 AlInGaP
VLMG1500-GS08 Yellow green 18 35 112 20 567.5 571 576.5 20 1.90 2.00 2.40 20 AlInGaP
VLMTG1500-GS08 True green 28 - 280 5 520 - 535 5 2.50 - 3.10 5 InGaN
VLMTG1501-GS08 True green 56 - 180 5 520 - 535 5 2.50 - 3.10 5 InGaN
VLMB1500-GS08 Blue 11.2 28 45 5 470 472 475 5 2.65 2.80 3.15 5 InGaN
VLMB1501-GS08 Blue 22.4 28 71 5 470 472 475 5 2.65 2.80 3.15 5 InGaN
VLMS150., VLMO1500, VLMY150., VLMG1500, VLMTG150., VLMB150.
www.vishay.com Vishay Semiconductors
Rev. 1.4, 05-Sep-17 2Document Number: 82554
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Driving the LED in reverse direction is suitable for short term application
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
VLMS150x, VLMO1500, VLMY150x, VLMG1500 (AlInGaP technology)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage (1) VR5V
DC forward current IF30 mA
Surge forward current 1/10 duty cycle, 0.1 ms pulse width IFSM 80 mA
Power dissipation Tamb 25 °C PV75 mW
Operating temperature range Tamb -30 to +85 °C
Storage temperature range Tstg -40 to +85 °C
IRED solder conditions according Vishay specifications Tst 260 °C
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
VLMB150x, VLMTG150x (InGaN technology)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
DC forward current IF20 mA
Surge forward current 1/10 duty cycle, 0.1 ms pulse width IFSM 100 mA
Power dissipation Tamb 25 °C PV76 mW
Operating temperature range Tamb -20 to +80 °C
Storage temperature range Tstg -30 to +100 °C
IRED solder conditions According Vishay specifications Tst 260 °C
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMS150x, SUPER RED
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 20 mA VLMS1500 IV18 54 180 mcd
IF = 20 mA VLMS1501 IV28 54 180 mcd
Dominant wavelength IF = 20 mA λd- 631 - nm
Peak wavelength IF = 20 mA λp- 639 - nm
Angle of half intensity IF = 20 mA ϕ 65-deg
Spectral line half width IF = 20 mA Δλ -20-nm
Forward voltage IF = 20 mA VF1.80 2.0 2.4 V
Reverse current VR = 5 V IR--10μA
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMO1500, SOFT ORANGE
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 20 mA VLMO1500 IV45 90 280 mcd
Dominant wavelength IF = 20 mA λd598 605 612 nm
Peak wavelength IF = 20 mA λp- 611 - nm
Angle of half intensity IF = 20 mA ϕ 65-deg
Spectral line half width IF = 20 mA Δλ -17-nm
Forward voltage IF = 20 mA VF1.80 2.0 2.4 V
Reverse current VR = 5 V IR- - 10 μA
VLMS150., VLMO1500, VLMY150., VLMG1500, VLMTG150., VLMB150.
www.vishay.com Vishay Semiconductors
Rev. 1.4, 05-Sep-17 3Document Number: 82554
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMY150x, YELLOW
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 20 mA VLMY1500 IV28 90 180 mcd
IF = 20 mA VLMY1501 IV45 90 180 mcd
Dominant wavelength IF = 20 mA λd587 590 597 nm
Peak wavelength IF = 20 mA λp-588-nm
Angle of half intensity IF = 20 mA ϕ 65-deg
Spectral line half width IF = 20 mA Δλ -15-nm
Forward voltage IF = 20 mA VF1.80 2.0 2.4 V
Reverse current VR = 5 V IR- - 10 μA
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMG1500, YELLOW GREEN
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 20 mA VLMG1500 IV18 35 112 mcd
Dominant wavelength IF = 20 mA λd567.5 571 576.5 nm
Peak wavelength IF = 20 mA λp- 574 - nm
Angle of half intensity IF = 20 mA ϕ 65-deg
Spectral line half width IF = 20 mA Δλ -15-nm
Forward voltage IF = 20 mA VF1.9 2.0 2.4 V
Junction capacitance VR = 0 V, f = 1 MHz Cj-40-pF
Reverse current VR = 5 V IR- - 10 μA
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMTG150x, TRUE GREEN
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 5 mA VLMTG1500 IV28.0 - 280 mcd
IF = 5 mA VLMTG1501 IV56 - 180 mcd
Dominant wavelength IF = 5 mA λd520 - 535 nm
Peak wavelength IF = 5 mA λp- 525 - nm
Angle of half intensity IF = 5 mA ϕ 65-deg
Spectral line half width IF = 5 mA Δλ -35-nm
Forward voltage IF = 5 mA VF2.50 - 3.10 V
Reverse current VR = 5 V IR--10μA
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMB150x, BLUE
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 5 mA VLMB1500 IV11.2 28 45 mcd
IF = 5 mA VLMB1501 IV22.4 28 71 mcd
Dominant wavelength IF = 5 mA λd470 472 475 nm
Peak wavelength IF = 5 mA λp- 468 - nm
Angle of half intensity IF = 5 mA ϕ 65-deg
Spectral line half width IF = 5 mA Δλ -25-nm
Forward voltage IF = 5 mA VF2.65 2.80 3.15 V
Reverse current VR = 5 V IR- - 10 μA
VLMS150., VLMO1500, VLMY150., VLMG1500, VLMTG150., VLMB150.
www.vishay.com Vishay Semiconductors
Rev. 1.4, 05-Sep-17 4Document Number: 82554
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Luminous intensity is tested at a current pulse duration of 25 ms
and an accuracy of ± 15 %.
The above type numbers represent the order groups which
include only a few brightness groups. Only one group will be
shipped on each reel (there will be no mixing of two groups on
each reel).In order to ensure availability, single brightness
groups will not be orderable.
In a similar manner for colors where wavelength groups are
measured and binned, single wavelength groups will be shipped
in any one reel.
In order to ensure availability, single wavelength groups will not
be orderable
Note
Wavelengths are tested at a current pulse duration of 25 ms and
an accuracy of ± 1 nm.
Note
Forward voltage is measured with a tolerance of ± 0.1 V
LUMINOUS INTENSITY CLASSIFICATION
GROUP LUMINOUS INTENSITY (mcd)
MIN. MAX.
VLMS150x, VLMO1500, VLMY150x, VLMTG1500, VLMG1500,
VLMB1500
L 11.2 18
M1828
N2845
P4571
Q 71 112
R 112 180
S 180 280
T 280 450
VLMB1501, VLMTG1501
M2 22.4 28
N1 28 35.5
N2 35.5 45
P1 45 56
P2 56 71
Q1 71 90
Q2 90 112
R1 112 140
R2 140 180
COLOR CLASSIFICATION
COLOR GROUP
DOMINANT WAVELENGTH
(nm)
MIN. MAX.
Yellow
J 587 589.5
K 589.5 592
L 592 594.5
M 594.5 597
Yellow green
C 567.5 570.5
D 570.5 573.5
E 573.5 576.5
True green
AP 520 525
AQ 525 530
AR 530 535
Blue AD 470 475
FORWARD VOLTAGE CLASSIFICATION
COLOR GROUP FORWARD VOLTAGE (V)
MIN. MAX.
Yellow
D2 1.8 2.0
D3 2.0 2.2
D4 2.2 2.4
Yellow green
41.92
522.1
62.12.2
72.22.3
82.32.4
True green
E6 2.50 2.70
E7 2.70 2.90
E8 2.90 3.10
Blue
1 2.65 2.75
2 2.75 2.85
3 2.85 2.95
4 2.95 3.05
5 3.05 3.15
VLMS150., VLMO1500, VLMY150., VLMG1500, VLMTG150., VLMB150.
www.vishay.com Vishay Semiconductors
Rev. 1.4, 05-Sep-17 5Document Number: 82554
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Forward Current vs. Ambient Temperature
Fig. 2 - Forward Current vs. Forward Voltage (super red)
Fig. 3 - Forward Current vs. Forward Voltage (soft orange)
Fig. 4 - Forward Current vs. Forward Voltage (yellow)
Fig. 5 - Forward Current vs. Forward Voltage (yellow green)
Fig. 6 - Forward Current vs. Forward Voltage (true green, blue)
0
35
0 10203040 90
Tamb - Ambient Temperature (°C)
IF - Forward Current (mA)
30
25
20
10
15
5
50 60 70 80
super red, soft orange,
yellow, yellow green
true green, blue
0
50
1.2 1.6 2.0 2.4 2.8 3.2
VF - Forward Voltage (V)
IF - Forward Current (mA)
40
30
20
10
super red
0
50
1.2 1.6 2.0 2.4 2.8 3.2
VF - Forward Voltage (V)
IF - Forward Current (mA)
40
30
20
10
soft orange
0
50
1.2 1.6 2.0 2.4 2.8 3.2
VF - Forward Voltage (V)
IF - Forward Current (mA)
40
30
20
10
yellow
0
50
1.2 1.6 2.0 2.4 2.8 3.2
VF - Forward Voltage (V)
IF - Forward Current (mA)
40
30
20
10
yellow green
0
50
2.5 3.0 3.5 4.0 4.5 5.0
VF - Forward Voltage (V)
IF - Forward Current (mA)
40
30
20
10
true green, blue
VLMS150., VLMO1500, VLMY150., VLMG1500, VLMTG150., VLMB150.
www.vishay.com Vishay Semiconductors
Rev. 1.4, 05-Sep-17 6Document Number: 82554
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Relative Luminous Intensity vs. Forward Current (super red)
Fig. 8 - Relative Luminous Intensity vs. Forward Current
(soft orange)
Fig. 9 - Relative Luminous Intensity vs. Forward Current (yellow)
Fig. 10 - Relative Luminous Intensity vs. Forward Current
(yellow green)
Fig. 11 - Relative Luminous Intensity vs. Forward Current
(true green, blue)
Fig. 12 - Relative Intensity vs. Wavelength (super red)
0
2.5
0 1020304050
IF - Forward Current (mA)
Irel - Relative Luminous Intensity
2.0
1.5
1.0
0.5
super red
0
2.5
0 1020304050
IF - Forward Current (mA)
Irel - Relative Luminous Intensity
2.0
1.5
1.0
0.5
soft orange
0
2.5
0 1020304050
IF - Forward Current (mA)
Irel - Relative Luminous Intensity
2.0
1.5
1.0
0.5
yellow
0
2.5
0 1020304050
IF - Forward Current (mA)
Irel - Relative Luminous Intensity
2.0
1.5
1.0
0.5
yellow green
0
2.5
0 1020304050
IF - Forward Current (mA)
Irel - Relative Luminous Intensity
Normalized at 20 mA
2.0
1.5
1.0
0.5
true green, blue
0.0
0.2
0.4
0.6
0.8
1.0
1.2
500 550 600 650 700 750
λ - Wavelength (nm)
Irel - Relative Intensity
super red
VLMS150., VLMO1500, VLMY150., VLMG1500, VLMTG150., VLMB150.
www.vishay.com Vishay Semiconductors
Rev. 1.4, 05-Sep-17 7Document Number: 82554
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 13 - Relative Intensity vs. Wavelength (soft orange)
Fig. 14 - Relative Intensity vs. Wavelength (yellow)
Fig. 15 - Relative Intensity vs. Wavelength (yellow green)
Fig. 16 - Relative Intensity vs. Wavelength (true green)
Fig. 17 - Relative Intensity vs. Wavelength (blue)
Fig. 18 - Relative Luminous Intensity vs. Ambient Temperature
0.0
0.2
0.4
0.6
0.8
1.0
1.2
560 580 600 620 640 660
λ- Wavelength (nm)
95 10885
soft orange
I - Relative Intensity
rel
0.0
0.2
0.4
0.6
0.8
1.0
1.2
550 570 590 610 630 650
λ - Wavelength (nm)
95 10881y
yellow
I
rel
- Relative Intensity
0.0
0.2
0.4
0.6
0.8
1.0
1.2
500 550 600 650 700 750
yellow green
IV rel - Relative Luminous Intensity
λ - Wavelength (nm)
0.0
0.2
0.4
0.6
0.8
1.0
1.2
460 500 540 580 620
λ- Wavelength (nm)
16068
Irel - Relative Intensity
true green
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.1
1.2
350 400 450 500 550 600
λ- Wavelength (nm)
I
rel
- Relative Intensity
blue
0.1
1
10
010203040506070
Tamb - Ambient Temperature (°C)
Irel - Relative Luminous Intensity
true green, blue
VLMS150., VLMO1500, VLMY150., VLMG1500, VLMTG150., VLMB150.
www.vishay.com Vishay Semiconductors
Rev. 1.4, 05-Sep-17 8Document Number: 82554
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 19 - Relative Luminous Intensity vs. Angular Displacement
REEL DIMENSIONS in millimeters
Reels come in quantity of 3000 units.
MOQ: 3 reels (9000 pcs)
0.4 0.2 0
95 10319
0.6
0.9
0.8
30°
10° 20°
40°
50°
60°
70°
80°
0.7
1.0
I
V rel
- Relative Luminous Intensity
ϕ - Angular Displacement
9.4 ± 1.5
Ø 13
Ø 60 ± 1
Ø 178 ± 2
technical drawings
according to DIN
specifications
Drawing-No.: 9.800-5122.01-4
Issue: 2; 03.11.11
22611
VLMS150., VLMO1500, VLMY150., VLMG1500, VLMTG150., VLMB150.
www.vishay.com Vishay Semiconductors
Rev. 1.4, 05-Sep-17 9Document Number: 82554
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPE DIMENSIONS in millimeters
VLMx150x-Series
A - A (5:1)
AA
Technical drawings
according to DIN
specification.
User feed direction
Drawing-No.: 9.700-5388.01-4
Issue: 1; 20.03.12
0.2
0.45
0.05
Cathode
8 + 0.3
- 0.1
3.5 ± 0.05
4 ± 0.1
Ø 0.4
4 ± 0.12 ± 0.05
Ø 1.55 ± 0.05
1.75 ± 0.1
VLMS150., VLMO1500, VLMY150., VLMG1500, VLMTG150., VLMB150.
www.vishay.com Vishay Semiconductors
Rev. 1.4, 05-Sep-17 10 Document Number: 82554
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
VLMx150x-Series
SOLDERING PROFILE
Fig. 20 - Vishay Lead (Pb)-free Reflow Soldering Profile
(according to J-STD-020C)
BAR CODE PRODUCT LABEL (Example only)
A) 2D barcode
B) Vishay part number
C) Quantity
D) PTC = selection code (binning)
E) Code of manufacturing plant
F) Batch = date code: year / week / plant code
G) Region code
H) SL = sales location
I) Terminations finishing
K) Lead (Pb)-free symbol
L) Halogen-free symbol
M) RoHS symbol
Recommended solder
pad footprint
Technical drawings
according to DIN
specification
Not indicated tolerances ± 0.2
Drawing-No.: 6.541-5096.01-4
Issue: 1; 20.03.12
0.325
0.5
0.6
1.55
0.7
0.35
1
0.325
Cathode
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
240 °C
245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. Ramp Up 3 °C/s max. Ramp Down 6 °C/s
255 °C
IR Reflow Soldering Profile for lead (Pb)-free Soldering
Preconditioning acc. to JEDEC Level 2a
max. 2 cycles allowed
A
B
D
C
E F
GH
I M
L
K
VLMS150., VLMO1500, VLMY150., VLMG1500, VLMTG150., VLMB150.
www.vishay.com Vishay Semiconductors
Rev. 1.4, 05-Sep-17 11 Document Number: 82554
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DRY PACKING
The reel is packed in an anti-humidity bag to protect the
devices from absorbing moisture during transportation and
storage.
FINAL PACKING
The sealed reel is packed into a cardboard box. A secondary
cardboard box is used for shipping purposes.
RECOMMENDED METHOD OF STORAGE
Dry box storage is recommended as soon as the aluminum
bag has been opened to prevent moisture absorption. The
following conditions should be observed, if dry boxes are
not available:
• Storage temperature 10 °C to 30 °C
• Storage humidity 60 % RH max.
After more than 672 h under these conditions moisture
content will be too high for reflow soldering.
In case of moisture absorption, the devices will recover to
the former condition by drying under the following condition:
192 h at 40 °C + 5 °C / - 0 °C and < 5 % RH (dry air/nitrogen)
or
96 h at 60 °C + 5 °C and < 5 % RH for all device containers
or
24 h at 100 °C + 5 °C not suitable for reel or tubes.
An EIA JEDEC standard JESD22-A112 level 2a label is
included on all dry bags.
Example of JESD22-A112 Level 2a Label
ESD PRECAUTION
Proper storage and handling procedures should be followed
to prevent ESD damage to the devices especially when they
are removed from the antistatic shielding bag. Electrostatic
sensitive devices warning labels are on the packaging.
VISHAY SEMICONDUCTORS STANDARD
BAR CODE LABELS
The Vishay Semiconductors standard bar code labels are
printed at final packing areas. The labels are on each
packing unit and contain Vishay Semiconductors specific
data.
Aluminum bag
Label
Reel
15973
L E V E L
CAUTION
This bag contains
MOISTURE SENSITIVE DEVICES
1. Shelf life in sealed bag 12 months at <40°C and < 90% relative humidity (RH)
2. After this bag is opened devices that will be subjected to infrared reflow,
vapor-phase reflow, or equivalent processing (peak package body temp.
260°C) must be:
a) Mounted within
672 hours at factory condition of < 30°C/60%RH or
b) Stored at <10% RH.
3. Devices require baking before mounting if:
a) Humidity Indicator Card is >10% when read at 23°C + 5°C or
b) 2a or 2b is not met.
4. If baking is required, devices may be baked for:
192 hours at 40°C + 5°C/-0°C and <5%RH (dry air/nitrogen) or
96 hours at 60±5
o
Cand <5%RH For all device containers or
24 hours at 100±5°C Not suitable for reels or tubes
Bag Seal Date: ______________________________
(If blank, see bar code label)
Note: LEVEL defined by EIA JEDEC Standard JESD22-A113
2a
19786
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

LED RED 0402 SMD
Available Quantity230155
Unit Price0.76
LED ORANGE 0402 SMD
Available Quantity89718
Unit Price0.76
LED YELLOW 0402 SMD
Available Quantity22368
Unit Price0.76
LED YELLOW/GREEN 0402 SMD
Available Quantity15676
Unit Price0.76
LED BLUE 0402 SMD
Available Quantity75492
Unit Price0.57