CAD | USD

SS12-SS16 Datasheet

Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet

Datasheet

SS12, SS13, SS14, SS15, SS16
www.vishay.com Vishay General Semiconductor
Revision: 21-Jul-17 1Document Number: 88746
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Schottky Barrier Rectifier
FEATURES
Low profile package
Ideal for automated placement
Guardring for overvoltage protection
Low power losses, high efficiency
Low forward voltage drop
High surge capability
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in low voltage, high frequency inverters,
freewheeling, DC/DC converters, and polarity protection
applications.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, .....)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: color band denotes the cathode end
PRIMARY CHARACTERISTICS
IF(AV) 1.0 A
VRRM 20 V, 30 V, 40 V, 50 V, 60 V
IFSM 40 A
VF0.50 V, 0.75 V
TJ max. 150 °C
Package SMA (DO-214AC)
Circuit configuration Single
SMA (DO-214AC)
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL SS12 SS13 SS14 SS15 SS16 UNIT
Device marking code S2 S3 S4 S5 S6 V
Maximum repetitive peak reverse voltage VRRM 20 30 40 50 60 V
Maximum RMS voltage VRMS 14 21 28 35 42 V
Maximum DC blocking voltage VDC 20 30 40 50 60 V
Maximum average forward rectified current at TL (fig. 1) IF(AV) 1.0 A
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load IFSM 40 A
Voltage rate of change (rated VR) dV/dt 10 000 V/μs
Operating junction temperature range TJ-65 to +150 °C
Storage temperature range TSTG -65 to +150 °C
SS12, SS13, SS14, SS15, SS16
www.vishay.com Vishay General Semiconductor
Revision: 21-Jul-17 2Document Number: 88746
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
(2) Pulse test: pulse width 40 ms
Note
(1) PCB mounted with 0.2" x 0.2" (5.0 mm x 5.0 mm) copper pad areas
Note
(1) AEC-Q101 qualified
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Forward Current Derating Curve Fig. 2 - Maximum Non-Repetitive Peak Forward Surge Current
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL SS12 SS13 SS14 SS15 SS16 UNIT
Maximum instantaneous forward
voltage 1.0 A VF (1) 0.50 0.75 V
Maximum DC reverse current at
rated DC blocking voltage
TA = 25 °C IR (2) 0.2 mA
TA = 100 °C 6.0 5.0
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL SS12 SS13 SS14 SS15 SS16 UNIT
Typical thermal resistance (1) RθJA 88 °C/W
RθJL 28
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
SS16-E3/61T 0.064 61T 1800 7" diameter plastic tape and reel
SS16-E3/5AT 0.064 5AT 7500 13" diameter plastic tape and reel
SS16HE3_B/H (1) 0.064 H 1800 7" diameter plastic tape and reel
SS16HE3_B/I (1) 0.064 I 7500 13" diameter plastic tape and reel
SS16-M3/61T 0.064 61T 1800 7" diameter plastic tape and reel
SS16-M3/5AT 0.064 5AT 7500 13" diameter plastic tape and reel
SS16HM3_B/H (1) 0.064 H 1800 7" diameter plastic tape and reel
SS16HM3_B/I (1) 0.064 I 7500 13" diameter plastic tape and reel
0
0.5
1.0
0255075100125150
Average Forward Rectified Current (A)
Lead Temperature (°C)
PCB Mounted on 0.2" x 0.2"
(5.0 mm x 5.0 mm) Copper Pad Area
SS12 thru SS16
110 100
0
10
20
30
40
50
At Rated T
L
8.3 ms Single Half Sine-Wave
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
SS12, SS13, SS14, SS15, SS16
www.vishay.com Vishay General Semiconductor
Revision: 21-Jul-17 3Document Number: 88746
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Characteristics
Fig. 5 - Typical Junction Capacitance
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.01
0.1
1
10
100
0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
T
J
= 150 °C
T
J
= 25 °C
SS12 thru SS14
SS15 and SS16
PulseWidth = 300 ˩s
1% Duty Cycle
0.001
0.01
0.1
1
10
100
0 20406080100
Instantaneous Reverse Current (mA)
Percent of Rated Peak Reverse Voltage (%)
T
J
= 150 °C
T
J
= 125 °C
T
J
= 75 °C
T
J
= 25 ° C
SS12 thru SS14
SS15 and SS16
100
10
10
100
1000
0.1 1
Reverse Voltage (V)
Junction Capacitance (pF)
SS12 thru SS14
SS15 and SS16
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mV
p-p
0.008 (0.203)
0.194 (4.93)
0.208 (5.28)
0.157 (3.99)
0.177 (4.50)
0.100 (2.54)
0.110 (2.79)
0.078 (1.98)
0.090 (2.29)
0.006 (0.152)
0.012 (0.305)
0.049 (1.25)
0.065 (1.65)
Cathode Band
0 (0)
SMA (DO-214AC)
Mounting Pad Layout
0.074 (1.88)
MAX.
0.208 (5.28)
REF.
0.066 (1.68)
MIN.
0.060 (1.52)
MIN.
0.030 (0.76)
0.060 (1.52)
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

DIODE SCHOTTKY 40V 1A DO214AC
Available Quantity187610
Unit Price0.6
DIODE SCHOTTKY 60V 1A DO214AC
Available Quantity16533
Unit Price0.64
DIODE SCHOTTKY 60V 1A DO214AC
Available Quantity12855
Unit Price0.11261
DIODE SCHOTTKY 60V 1A DO214AC
Available Quantity12855
Unit Price0.54
DIODE SCHOTTKY 60V 1A DO214AC
Available Quantity12855
Unit Price0.54
DIODE SCHOTTKY 30V 1A DO214AC
Available Quantity16240
Unit Price0.6
DIODE SCHOTTKY 20V 1A DO214AC
Available Quantity6808
Unit Price0.6
DIODE SCHOTTKY 60V 1A DO214AC
Available Quantity12298
Unit Price0.1287
DIODE SCHOTTKY 60V 1A DO214AC
Available Quantity12298
Unit Price0.54
DIODE SCHOTTKY 60V 1A DO214AC
Available Quantity12308
Unit Price0.54
DIODE SCHOTTKY 40V 1A DO214AC
Available Quantity10800
Unit Price0.13156
DIODE SCHOTTKY 50V 1A DO214AC
Available Quantity27310
Unit Price0.64
DIODE SCHOTTKY 40V 1A DO214AC
Available Quantity15000
Unit Price0.10582
DIODE SCHOTTKY 30V 1A DO214AC
Available Quantity6803
Unit Price0.6
DIODE SCHOTTKY 20V 1A DO214AC
Available Quantity722
Unit Price0.6
DIODE SCHOTTKY 50V 1A DO214AC
Available Quantity0
Unit Price0.10767
1A 60V SM SCHOTTKY RECT SMA
Available Quantity0
Unit Price0.11795
1A 60V SM SCHOTTKY RECT SMA
Available Quantity0
Unit Price0.11795
1A 40V SM SCHOTTKY RECT SMA
Available Quantity0
Unit Price0.1188
1A 30V SM SCHOTTKY RECT SMA
Available Quantity0
Unit Price0.1188