CAD | USD

BAS70-0x Datasheet

Vishay Semiconductor Diodes Division

Download PDF Datasheet

Datasheet

BAS70-00 to BAS70-06
www.vishay.com Vishay Semiconductors
Rev. 2.2, 13-Feb-18 1Document Number: 85702
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Small Signal Schottky Diodes, Single and Dual
DESIGN SUPPORT TOOLS click logo to get started
FEATURES
• These diodes feature very low turn-on voltage
and fast switching
• These devices are protected by a PN junction
guard ring against excessive voltage, such as
electrostatic discharges
AEC-Q101 qualified available
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
MECHANICAL DATA
Case: SOT-23
Weight: approx. 8.8 mg
Packaging codes/options:
18/10K per 13" reel (8 mm tape), 10K/box
08/3K per 7" reel (8 mm tape), 15K/box
Note
(1) Device on fiberglass substrate, see layout on next page
Note
(1) Device on fiberglass substrate, see layout on next page
Top View
Top View
BAS70-00
BAS70-05
BAS70-04
BAS70-06
1
3
1
3
1
3
12
22
2
3
Available
Models
PARTS TABLE
PART ORDERING CODE CIRCUIT CONFIGURATION TYPE MARKING REMARKS
BAS70-00 BAS70-00-E3-08 or BAS70-00-E3-18 Single 73
Tape and reel
BAS70-00-HE3-08 or BAS70-00-HE3-18
BAS70-04 BAS70-04-E3-08 or BAS70-04-E3-18 Dual serial 74
BAS70-04-HE3-08 or BAS70-04-HE3-18
BAS70-05 BAS70-05-E3-08 or BAS70-05-E3-18 Common cathode 75
BAS70-05-HE3-08 or BAS70-05-HE3-18
BAS70-06 BAS70-06-E3-08 or BAS70-06-E3-18 Common anode 76
BAS70-06-HE3-08 or BAS70-06-HE3-18
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Repetitive peak reverse voltage VRRM = VRRM = VR70 V
Forward continuous current (1) IF200 mA
Surge forward current (1) tp < 1 s IFSM 600 mA
Power dissipation (1) Ptot 200 mW
THERMAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Thermal resistance junction to ambient air (1) RthJA 500 K/W
Junction temperature Tj125 °C
Storage temperature range Tstg -65 to +150 °C
Operating temperature range Top -55 to +125 °C
BAS70-00 to BAS70-06
www.vishay.com Vishay Semiconductors
Rev. 2.2, 13-Feb-18 2Document Number: 85702
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Pulse test; tp 300 μs
LAYOUT FOR RthJA TEST
Thickness:
Fiberglass 1.5 mm (0.059")
Copper leads 0.3 mm (0.012")
PACKAGE DIMENSIONS in millimeters (inches): SOT-23
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Reserve beakdown voltage IR = 10 μA (pulsed) V(BR) 70 V
Leakage current VR = 50 V IR20 100 nA
Forward voltage IF = 1.0 mA VF410 mV
Forward voltage (1) IF = 15 mA VF1000 mV
Diode capacitance VR = 0 V, f = 1 MHz CD1.5 2 pF
Reserve recovery time IF = IR = 10 mA, iR = 1 mA,
RL = 100 trr 5ns
17451
15 (0.59)
12 (0.47)
0.8 (0.03)
5 (0.2)
7.5 (0.3)
3 (0.12)
1 (0.4)
1 (0.4)
2 (0.8)
2 (0.8)
1.5 (0.06)
5.1 (0.2)
Foot print recommendation:
Rev. 8 - Date: 23.Sept.2009
17418
Document no.: 6.541-5014.01-4
0.9 (0.035)
1 (0.039)
0.9 (0.035)
1 (0.039)
1.43 (0.056)
0.45 (0.018)
0.35 (0.014)
2.8 (0.110)
3.1 (0.122)
0.45 (0.018)
0.35 (0.014)
0.45 (0.018)
0.35 (0.014)
0.1 (0.004) max.
2.35 (0.093)
2.6 (0.102)
0.175 (0.007)
0.098 (0.004)
1.15 (0.045)
0.9 (0.035)
1.20 (0.047)
0.95 (0.037) 0.95 (0.037)
2 (0.079)
0.7 (0.028)
0.9 (0.035)
0° to 8°
0.2 (0.008)
0.3 (0.012)
0.5 (0.020)
0.550 ref. (0.022 ref.)
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

DIODE ARRAY SCHOTTKY 70V SOT23
Available Quantity11709
Unit Price0.56
DIODE SCHOTTKY 70V 200MA SOT23
Available Quantity83890
Unit Price0.49
DIODE ARRAY SCHOTTKY 70V SOT23
Available Quantity36299
Unit Price0.56
DIODE ARRAY SCHOTTKY 70V SOT23
Available Quantity15619
Unit Price0.56
DIODE SCHOTTKY 70V 200MA SOT23
Available Quantity17930
Unit Price0.49
DIODE ARRAY SCHOTTKY 70V SOT23
Available Quantity15556
Unit Price0.56
DIODE SCHOTTKY 70V 200MA SOT23
Available Quantity10645
Unit Price0.52
DIODE MODULE 70V 200MA SOT23
Available Quantity15829
Unit Price0.59
DIODE ARRAY SCHOTTKY 70V SOT23
Available Quantity13727
Unit Price0.59
DIODE ARRAY SCHOTTKY 70V SOT23
Available Quantity1524
Unit Price0.56
DIODE ARRAY SCHOTTKY 70V SOT23
Available Quantity4295
Unit Price0.59
DIODE ARRAY SCHOTTKY 70V SOT23
Available Quantity179
Unit Price0.56