CAD | USD

MFU Series, Thin Film Fuse

Vishay Beyschlag

View All Related Products | Download PDF Datasheet

Datasheet

MFU Series
www.vishay.com Vishay Beyschlag
Revision: 11-Mar-13 1Document Number: 28747
For technical questions, contact: fuse@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Thin Film Chip Fuses
MFU Thin Film Chip Fuses are the perfect choice for the
most fields of modern electronics. The highly controlled
manufacturing thin film process guarantees an outstanding
stability of fusing characteristics. Typical applications
include information technology, telecommunication,
medical equipment, industrial, audio/video, and automotive
electronics.
FEATURES
Advanced thin film technology
Very quick acting fuse characteristics
Outstanding stability of fusing characteristics
Green product, supports lead (Pb)-free soldering
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Information technology
Industrial electronics
Automotive electronics
• Telecommunication
Medical equipment
Audio/video electronics
SIZE
INCH 0402 0603 0805 1206
METRIC 1005M 1608M 2012M 3216M
TECHNICAL SPECIFICATIONS
DESCRIPTION MFU 0402 MFU 0603 MFU 0805 MFU 1206
Metric size 1005M 1608M 2012M 3216M
Rated current range IR0.5 A to 3.15 A 0.5 A to 5.0 A 0.5 A to 5.0 A 0.5 A to 6.3 A
Rated voltage, Umax. DC 32 V 32 V 32 V 63 V
Breaking Capacity,
Imax. at Umax. DC 50 A at 32 V 50 A at 32 V 50 A at 32 V 50 A at 63 V
Voltage drop at 1 x IR90 mV to 368 mV 85 mV to 361 mV 98 mV to 374 mV 116 mV to 433 mV
Cold resistance at 0.1 x IR22 m to 560 m13 m to 550 m15 m to 570 m14 m to 660 m
Permissible film temperature,
F max. 125 °C
Operating temperature range - 55 °C to 125 °C
Permissible continuous
current rating at
amb = 23 °C 0.7 x IR
Approval UL recognition file E253806
Approval IEC 60127-4 n/a Refer to table:
MFU 0603 RATING
Refer to table:
MFU 1206 RATING
FITobserved 0.2 x 10- 9/h
MFU Series
www.vishay.com Vishay Beyschlag
Revision: 11-Mar-13 2Document Number: 28747
For technical questions, contact: fuse@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Products can be ordered using either the PART NUMBER or the PRODUCT DESCRIPTION
(2) Please refer to table PACKAGING
PART NUMBER AND PRODUCT DESCRIPTION (1)
Part Number: MFU0603FF01000PW00
MODEL/SIZE FUSING CHARACTERISTIC RATED CURRENT PACKAGING (2) SPECIAL
MFU0402
MFU0603
MFU0805
MFU1206
FF = Very quick acting Examples:
0.5 A = 00500
1.0 A = 01000
6.3 A = 06300
E1
E5
E0
P1
P5
PW
Up to 2 digits
00 = Standard
Product Description: MFU 0603 -FF PW 1A0
MFU 0603 -FF PW 1A0
MODEL SIZE FUSING CHARACTERISTIC PACKAGING (2) RATED CURRENT
MFU 0402
0603
0805
1206
FF = Very quick acting E1
E5
E0
P1
P5
PW
Examples:
0.5 A = 0A5
1.0 A = 1A0
6.3 A = 6A3
PACKAGING
TYPE CODE QUANTITY CARRIER TAPE WIDTH PITCH REEL
DIAMETER
MFU 0402
E1 1000
Card board tape
acc. IEC 60286-3
Type I
8.0
2.0 180 mm/7"E5 5000
E0 10 000
MFU 0603
P1 1000
4.0
180 mm/7"
P5 5000
PW 20 000 330 mm/13"
MFU 0805
P1 1000
180 mm/7"
P5 5000
PW 20 000 330 mm/13"
MFU 1206
P1 1000
180 mm/7"
P5 5000
PW 20 000 330 mm/13"
MFU0603FF01000PW00
MFU Series
www.vishay.com Vishay Beyschlag
Revision: 11-Mar-13 3Document Number: 28747
For technical questions, contact: fuse@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
SOLDER PAD DIMENSIONS
Note
The given solder pad dimensions reflect the considerations for board design and assembly as outlined e.g. in standards IEC 61188-5-x, or
in publication IPC-7351. They do not guarantee any supposed thermal properties, particularly as these are also strongly influenced by many
other parameters.
DIMENSIONS - Chip fuse types, mass and relevant physical dimensions
TYPE H
(mm)
L
(mm)
W
(mm)
WT
(mm)
T1
(mm)
T2
(mm)
MASS
(mg)
MFU 0402 0.32 ± 0.07 1.0 ± 0.05 0.5 ± 0.05 > 75 % of W 0.2 + 0.1/- 0.15 0.2 ± 0.1 0.65
MFU 0603 0.45 + 0.1/- 0.05 1.55 ± 0.05 0.85 ± 0.1 > 75 % of W 0.3 + 0.15/- 0.2 0.3 + 0.15/- 0.2 1.9
MFU 0805 0.45 + 0.1/- 0.05 2.0 ± 0.1 1.25 ± 0.15 > 75 % of W 0.4 + 0.1/- 0.2 0.4 + 0.1/- 0.2 4.7
MFU 1206 0.55 ± 0.1 3.2 + 0.1/- 0.2 1.6 ± 0.15 > 75 % of W 0.5 ± 0.25 0.5 ± 0.25 9.5
RECOMMENDED SOLDER PAD DIMENSIONS
TYPE
WAVE SOLDERING REFLOW SOLDERING
G
(mm)
Y
(mm)
X
(mm)
Z
(mm)
G
(mm)
Y
(mm)
X
(mm)
Z
(mm)
MFU 0402 - - - - 0.35 0.55 0.55 1.45
MFU 0603 0.55 1.10 1.10 2.75 0.65 0.70 0.95 2.05
MFU 0805 0.80 1.25 1.50 3.30 0.90 0.90 1.40 2.70
MFU 1206 1.40 1.50 1.90 4.40 1.50 1.15 1.75 3.80
T2
T1
L
H
WWT
GX
Y
Z
MFU Series
www.vishay.com Vishay Beyschlag
Revision: 11-Mar-13 4Document Number: 28747
For technical questions, contact: fuse@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Other values of rated current are available on request
(2) Typical values
(3) For packages with 1000 pieces, please use for packaging E1 instead of E5
(4) For packages with 10 000 pieces, please use for packaging E0 instead of E5
(5) Available on request
Notes
(6) Other values of rated current are available on request
(7) Typical values
(8) For packages with 1000 pieces, please use for packaging P1 instead of P5
(9) For packages with 20 000 pieces, please use for packaging PW instead of P5
MFU 0402 RATING - Very quick acting (FF)
SIZE FUSE
CHAR.
RATED
CURRENT (1)
RATED
VOLTAGE
PRE-ARCING (2)
I2t
at 10 x IR
VOLT.
DROP (2)
at
1 x IR
COLD
RESIS (2)
at
0.1 x IR
BREAKING
CAPACITY
DC
MARK. APPROVAL
PART NUMBER (3)(4)
0402
FF
500 mA (5) 32 V 0.0009 A2s 368 mV 560 m50 A at 32 V - UL MFU0402FF00500E500
630 mA (5) 32 V 0.0014 A2s 331 mV 400 m50 A at 32 V - UL MFU0402FF00630E500
750 mA (5) 32 V 0.0020 A2s 275 mV 280 m50 A at 32 V - UL MFU0402FF00750E500
800 mA 32 V 0.0023 A2s 231 mV 220 m50 A at 32 V - UL MFU0402FF00800E500
1.0 A 32 V 0.0028 A2s 184 mV 140 m50 A at 32 V - UL MFU0402FF01000E500
1.25 A 32 V 0.0039 A2s 159 mV 97 m50 A at 32 V - UL MFU0402FF01250E500
1.5 A 32 V 0.0059 A2s 146 mV 74 m50 A at 32 V - UL MFU0402FF01500E500
1.6 A 32 V 0.0065 A2s 136 mV 65 m50 A at 32 V - UL MFU0402FF01600E500
1.75 A 32 V 0.0077 A2s 124 mV 54 m50 A at 32 V - UL MFU0402FF01750E500
2.0 A 32 V 0.0101 A2s 115 mV 44 m50 A at 32 V - UL MFU0402FF02000E500
2.5 A 32 V 0.0157 A2s 107 mV 33 m50 A at 32 V - UL MFU0402FF02500E500
3.0 A 32 V 0.0227 A2s 95 mV 24 m50 A at 32 V - UL MFU0402FF03000E500
3.15 A 32 V 0.0250 A2s 90 mV 22 m50 A at 32 V - UL MFU0402FF03150E500
MFU 0603 RATING - Very quick acting (FF)
SIZE
FUSE
CHAR.
RATED
CURRENT (6)
RATED
VOLTAGE
PRE-ARCING (7)
I2t
at 10 x IR
VOLT.
DROP (7)
at
1 x IR
COLD
RESIS (7)
at
0.1 x IR
BREAKING
CAPACITY
DC
MARK. APPROVAL
PART NUMBER (8)(9)
0603
FF
500 mA 32 V 0.0009 A
2
s 361 mV 550
m
50 A at 32 V F UL/IEC MFU0603FF00500P500
630 mA 32 V 0.0014 A
2
s 331 mV 400
m
50 A at 32 V CT UL MFU0603FF00630P500
750 mA 32 V 0.0020 A
2
s 258 mV 262
m
50 A at 32 V G UL MFU0603FF00750P500
800 mA 32 V 0.0023 A
2
s 249 mV 237
m
50 A at 32 V CV UL MFU0603FF00800P500
1.0 A 32 V 0.0028 A
2
s 223 mV 170
m
50 A at 32 V H UL/IEC MFU0603FF01000P500
1.25 A 32 V 0.0039 A
2
s 180 mV 110
m
50 A at 32 V J UL MFU0603FF01250P500
1.5 A 32 V 0.0059 A
2
s155 mV79
m
50 A at 32 V K UL MFU0603FF01500P500
1.6 A 32 V 0.0065 A
2
s159 mV76
m
50 A at 32 V EF UL/IEC MFU0603FF01600P500
1.75 A 32 V 0.0077 A
2
s138 mV60
m
50 A at 32 V L UL MFU0603FF01750P500
2.0 A 32 V 0.0101 A
2
s150 mV57
m
50 A at 32 V N UL/IEC MFU0603FF02000P500
2.5 A 32 V 0.0157 A
2
s121 mV37
m
50 A at 32 V O UL MFU0603FF02500P500
3.0 A 32 V 0.0227 A
2
s126 mV32
m
50 A at 32 V P UL MFU0603FF03000P500
3.15 A 32 V 0.0250 A
2
s120 mV29
m
50 A at 32 V EL UL/IEC MFU0603FF03150P500
3.5 A 32 V 0.0308 A
2
s106 mV23
m
50 A at 32 V R UL MFU0603FF03500P500
4.0 A 32 V 0.0403 A
2
s100 mV19
m
50 A at 32 V S UL MFU0603FF04000P500
5.0 A 32 V 0.2275 A
2
s 85 mV 13
m
50 A at 32 V T UL MFU0603FF05000P500
MFU Series
www.vishay.com Vishay Beyschlag
Revision: 11-Mar-13 5Document Number: 28747
For technical questions, contact: fuse@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Other values of rated current are available on request
(2) Typical values
(3) For packages with 1000 pieces, please use for packaging P1 instead of P5
(4) For packages with 20 000 pieces, please use for packaging PW instead of P5
Notes
(5) Other values of rated current are available on request
(6) Typical values
(7) For packages with 1000 pieces, please use for packaging P1 instead of P5
(8) For packages with 20 000 pieces, please use for packaging PW instead of P5
MFU 0805 RATING
- Very quick acting (FF)
SIZE FUSE
CHAR.
RATED
CURRENT (1)
RATED
VOLTAGE
PRE-ARCING (2)
I2t
at 10 x IR
VOLT.
DROP (2)
at
1 x IR
COLD
RESIS (2)
at
0.1 x IR
BREAKING
CAPACITY
DC
MARK. APPROVAL
PART NUMBER (3)(4)
0805 FF
500 mA 32 V 0.0009 A
2
s 374 mV 570 m
50 A at 32 V F UL MFU0805FF00500P500
630 mA 32 V 0.0014 A
2
s 347 mV 420 m
50 A at 32 V CT UL MFU0805FF00630P500
750 mA 32 V 0.0021 A
2
s 280 mV 285 m
50 A at 32 V G UL MFU0805FF00750P500
800 mA 32 V 0.0023 A
2
s 262 mV 250 m
50 A at 32 V CV UL MFU0805FF00800P500
1.0 A 32 V 0.0028 A
2
s 243 mV 185 m
50 A at 32 V H UL MFU0805FF01000P500
1.25 A 32 V 0.0040 A
2
s 205 mV 125 m
50 A at 32 V J UL MFU0805FF01250P500
1.5 A 32 V 0.0059 A
2
s 171 mV 87 m
50 A at 32 V K UL MFU0805FF01500P500
1.6 A 32 V 0.0065 A
2
s 164 mV 78 m
50 A at 32 V EF UL MFU0805FF01600P500
1.75 A 32 V 0.0077 A
2
s 161 mV 70 m
50 A at 32 V L UL MFU0805FF01750P500
2.0 A 32 V 0.0101 A
2
s 176 mV 67 m
50 A at 32 V N UL MFU0805FF02000P500
2.5 A 32 V 0.0157 A
2
s 131 mV 40 m
50 A at 32 V O UL MFU0805FF02500P500
3.0 A 32 V 0.0227 A
2
s 134 mV 34 m
50 A at 32 V P UL MFU0805FF03000P500
3.15 A 32 V 0.0250 A
2
s 128 mV 31 m
50 A at 32 V EL UL MFU0805FF03150P500
3.5 A 32 V 0.0308 A
2
s 119 mV 26 m
50 A at 32 V R UL MFU0805FF03500P500
4.0 A 32 V 0.0403 A
2
s 105 mV 20 m
50 A at 32 V S UL MFU0805FF04000P500
5.0 A 32 V 0.2275 A
2
s 98 mV 15 m
50 A at 32 V T UL MFU0805FF05000P500
MFU 1206 RATING
- Very quick acting (FF)
SIZE FUSE
CHAR.
RATED
CURRENT (5)
RATED
VOLTAGE
PRE-ARCING (6)
I2t
at 10 x IR
VOLT.
DROP (6)
at
1 x IR
COLD
RESIS (6)
at
0.1 x IR
BREAKING
CAPACITY
DC
MARK. APPROVAL
PART NUMBER (7)(8)
1206 FF
500 mA 63 V
0.0009 A
2
s 433 mV
660
m
50 A at 63 V F UL/IEC
MFU1206FF00500P500
630 mA 63 V
0.0014 A
2
s 372 mV
450
m
50 A at 63 V CT UL
MFU1206FF00630P500
750 mA 63 V
0.0022 A
2
s 325 mV
330
m
50 A at 63 V G UL
MFU1206FF00750P500
800 mA 63 V
0.0023 A
2
s 273 mV
260
m
50 A at 63 V CV UL
MFU1206FF00800P500
1.0 A 63 V
0.0028 A
2
s 262 mV
200
m
50 A at 63 V H UL/IEC
MFU1206FF01000P500
1.25 A 63 V
0.0041 A
2
s 230 mV
140
m
50 A at 63 V J UL
MFU1206FF01250P500
1.5 A 63 V
0.0059 A
2
s 207 mV
105
m
50 A at 63 V K UL
MFU1206FF01500P500
1.6 A 63 V
0.0066 A
2
s 168 mV
80
m
50 A at 63 V EF UL/IEC
MFU1206FF01600P500
1.75 A 63 V
0.0077 A
2
s 174 mV
76
m
50 A at 63 V L UL
MFU1206FF01750P500
2.0 A 63 V
0.0102 A
2
s 181 mV
69
m
50 A at 63 V N UL/IEC
MFU1206FF02000P500
2.5 A 63 V
0.0159 A
2
s 161 mV
49
m
50 A at 63 V O UL
MFU1206FF02500P500
3.0 A 63 V
0.0229 A
2
s 173 mV
44
m
50 A at 63 V P UL
MFU1206FF03000P500
3.15 A 63 V
0.0251 A
2
s 153 mV
37
m
50 A at 63 V EL UL/IEC
MFU1206FF03150P500
3.5 A 63 V
0.0310 A
2
s 161 mV
35
m
50 A at 63 V R UL
MFU1206FF03500P500
4.0 A 63 V
0.0404 A
2
s 147 mV
28
m
50 A at 63 V S UL
MFU1206FF04000P500
5.0 A 63 V
0.2275 A
2
s 131 mV
20
m
50 A at 63 V T UL
MFU1206FF05000P500
6.3 A 63 V
0.5160 A
2
s 116 mV
14
m
50 A at 63 V
ET
UL
MFU1206FF06300P500
MFU Series
www.vishay.com Vishay Beyschlag
Revision: 11-Mar-13 6Document Number: 28747
For technical questions, contact: fuse@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DESCRIPTION
Production is strictly controlled and follows an extensive
set of instructions established for reproducibility. A
homogeneous film of metal alloy is deposited on a high
grade ceramic body. The fuse elements are covered by a
protective coating designed for electrical, mechanical and
climatic protection. The terminations receive a final pure tin
on nickel plating.
The result of the determined production is verified by an
extensive testing procedure performed on 100 % of the
individual fuses. Only accepted products are laid directly
into the paper tape in accordance with IEC 60286-3.
APPROVALS
The fuses are tested in accordance with the following
standards:
IEC 60127-1
IEC 60127-4
UL 248-14
IEC 60068 series
Approval of conformity is indicated by the UMF Logo on the
package label. Recognition by Underwriter Laboratories Inc.
is indicated by the UL logo on the package label.
ASSEMBLY
The fuses are suitable for processing on automatic SMD
assembly systems. They are suitable for automatic
soldering using wave, reflow or vapour phase. The
encapsulation is resistant to all cleaning solvents commonly
used in the electronics industry, including alcohols, esters
and aqueous solutions. The fuses are RoHS compliant, the
pure tin plating provides compatibility with lead (Pb)-free
and lead-containing soldering processes. The immunity of
the plating against tin whisker growth has been proven
under extensive testing. Solderability is specified for 2 years
after production or re-qualification. The permitted storage
time is 20 years.
All products comply with the JIG 101 list of legal restrictions
on hazardous substances.
This includes full compliance with the following directives:
2000/53/EC End of Vehicle life Directive (ELV) and
Annex II (ELV II)
2011/65/EU Restriction of the use of Hazardous
Substances Directive (RoHS)
2002/96/EC Waste Electrical and Electronic Equipment
Directive (WEEE)
FUNCTIONAL PERFORMANCE
Note
(1) Current rating factor is in addition to the given permissible continuous current rating of 0.7
Current Rating Factor (1) vs. Ambient Temperature
amb
- 60 150
0
Ambient Temperature
amb
[°C]
Current Rating Factor [%]
50
60
70
80
90
100
110
120
MFU Series
75 90 105 120 135
ϑ
40
30
20
10
- 45 - 30 - 15 0 15 30 45 60
MFU Series
www.vishay.com Vishay Beyschlag
Revision: 11-Mar-13 7Document Number: 28747
For technical questions, contact: fuse@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
Note
(1) Fuses mounted on a test board according to IEC 60127-4
Typical tpre-arc vs. I characteristic of MFU 0402 (1)
Typical I2t vs. tpre-arc characteristic of MFU 0402 (1)
0.1 100
10
-4
1
Current I [A]
Pre-arc Time t
pre-arc
[s]
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
10
4
MFU 0402-FF
3.15 A
3.00 A
2.50 A
2.00 A
1.75 A
1.60 A
1.50 A
1.25 A
1.00 A
0.80 A
0.75 A
0.63 A
0.50 A
10
10-5
10-4
10-3
10-2
10-1
100
101
102
103
104
MFU 0402-FF
3.15 A
3.00 A
2.50 A
2.00 A
1.75 A
1.60 A
1.50 A
1.25 A
1.00 A
0.80 A
0.75 A
0.63 A
0.50 A
Pre-arc Time tpre-arc [s]
Joule Integral l2t [A2S]
10-4 10-3 10-2 10-1 100101102
MFU Series
www.vishay.com Vishay Beyschlag
Revision: 11-Mar-13 8Document Number: 28747
For technical questions, contact: fuse@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
Note
(1) Fuses mounted on a test board according to IEC 60127-4
Typical tpre-arc vs. I characteristic of MFU 0603 (1)
Typical I2t vs. tpre-arc characteristic of MFU 0603 (1)
0.1 100
10
-4
1
Current I [A]
Pre-arc Time t
pre-arc
[s]
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
10
4
MFU 0603-FF
5.00 A
4.00 A
3.50 A
3.15 A
3.00 A
2.50 A
2.00 A
1.75 A
1.60 A
1.50 A
1.25 A
1.00 A
0.80 A
0.75 A
0.63 A
0.50 A
10
10-5
10-4
10-3
10-2
10-1
100
101
102
103
104
MFU 0603-FF
5.00 A
4.00 A
3.50 A
3.15 A
3.00 A
2.50 A
2.00 A
1.75 A
1.60 A
1.50 A
1.25 A
1.00 A
0.80 A
0.75 A
0.63 A
0.50 A
Pre-arc Time tpre-arc [s]
Joule Integral l2t [A2S]
10-4 10-3 10-2 10-1 100101102
MFU Series
www.vishay.com Vishay Beyschlag
Revision: 11-Mar-13 9Document Number: 28747
For technical questions, contact: fuse@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
Note
(1) Fuses mounted on a test board according to IEC 60127-4
Typical tpre-arc vs. I characteristic of MFU 0805 (1)
Typical I2t vs. tpre-arc characteristic of MFU 0805 (1)
0.1 100
10
-4
1
Current I [A]
Pre-arc Time t
pre-arc
[s]
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
10
4
MFU 0805-FF
5.00 A
4.00 A
3.50 A
3.15 A
3.00 A
2.50 A
2.00 A
1.75 A
1.60 A
1.50 A
1.25 A
1.00 A
0.80 A
0.75 A
0.63 A
0.50 A
10
10-5
10-4
10-3
10-2
10-1
100
101
102
103
104
MFU 0805-FF
5.00 A
4.00 A
3.50 A
3.15 A
3.00 A
2.50 A
2.00 A
1.75 A
1.60 A
1.50 A
1.25 A
1.00 A
0.80 A
0.75 A
0.63 A
0.50 A
Pre-arc Time tpre-arc [s]
Joule Integral l2t [A2S]
10-4 10-3 10-2 10-1 100101102
MFU Series
www.vishay.com Vishay Beyschlag
Revision: 11-Mar-13 10 Document Number: 28747
For technical questions, contact: fuse@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
Note
(1) Fuses mounted on a test board according to IEC 60127-4
Typical tpre-arc vs. I characteristic of MFU 1206 (1)
Typical I2t vs. tpre-arc characteristic of MFU 1206 (1)
0.1 100
10
-4
1
Current I [A]
Pre-arc Time t
pre-arc
[s]
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
10
4
MFU 1206-FF
6.30 A
5.00 A
4.00 A
3.50 A
3.15 A
3.00 A
2.50 A
2.00 A
1.75 A
1.60 A
1.50 A
1.25 A
1.00 A
0.80 A
0.75 A
0.63 A
0.50 A
10
10-5
10-4
10-3
10-2
10-1
100
101
102
103
104
MFU 1206-FF
6.30 A
5.00 A
4.00 A
3.50 A
3.15 A
3.00 A
2.50 A
2.00 A
1.75 A
1.60 A
1.50 A
1.25 A
1.00 A
0.80 A
0.75 A
0.63 A
0.50 A
Pre-arc Time tpre-arc [s]
Joule Integral l2t [A2S]
10-4 10-3 10-2 10-1 100101102
MFU Series
www.vishay.com Vishay Beyschlag
Revision: 11-Mar-13 11 Document Number: 28747
For technical questions, contact: fuse@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TEST AND REQUIREMENTS
All tests are carried out in accordance with the following
specifications:
IEC 60127-1, Miniature fuse - Part 1: Definitions for
miniature fuses and general requirements for miniature
fuse-links
IEC 60127-4, Universal Modular Fuse Links (UMF)
UL 248-14, Low voltage fuses - Part 14: Supplemental
fuses
For the full test schedule refer to the documents listed
above. The testing also covers most of the requirements
specified by METI and CCC.
The tests are carried out under standard atmospheric
conditions in accordance with IEC 60068-1, 5.3. Climatic
category LCT/UCT/56 (rated temperature range: Lower
category temperature, upper category temperature; damp
heat, long term, 56 days) is valid.
Unless otherwise specified the following values apply:
Temperature: 15 °C to 35 °C
Relative humidity: 45 % to 75 %
Air pressure: 86 kPa to 106 kPa (860 mbar to 1060 mbar).
The components are mounted for testing on printed-circuit
boards in accordance with IEC 60127-4, unless otherwise
specified.
The requirements stated in the Test Procedures and
Requirements table are based on the required tests and
permitted limits of IEC 60127-1 and IEC 60127-4
respectively. However, some additional tests and a number
of improvements against those minimum requirements have
been included.
TEST PROCEDURES AND REQUIREMENTS
IEC
60127-4
CLAUSE
IEC
60068-2
TEST
METHOD
TEST PROCEDURE REQUIREMENTS
PERMISSIBLE CHANGE
8.3.2 21 (Ue1)Substrate
bending
Depth 1 mm;
rate 1 mm/s
1 times
No visible damage
R/R ± 10 %
8.6.2 58 (Td) Solderability
Solder bath method; SnPb40;
non-activated flux;
(215 ± 3) °C; (3 ± 0.3) s Good tinning (95 % covered);
no visible damage
Solder bath method; SnAg3Cu0.5 or SnAg3.5;
non-activated flux;
(245 ± 3) °C; (2 ± 0.2) s
8.7.2 58 (Td) Resistance to
soldering heat
Solder bath method;
(260 ± 5) °C; (10 ± 1) s No visible damage
R/R ± 10 %
Reflow method 2
(IR/forced gas convection);
(260 ± 5) °C; (10 ± 1) s
9.2.1 -
Time/current
characteristics
at nominal
temperature
Cold resistance at 0.1 x IR;
destructive testing under
overcurrent conditions
(DC-Current)
MFU 0402 IR 0.75 A
At 1.25 x IR, tpre-arc > 1 h
at 2.0 x IR, tpre-arc < 60 s
at 10 x IR, tpre-arc < 0.001 s
MFU 0402 0.8 A IR 3.15 A
At 1.25 x IR, tpre-arc > 1 h
at 2.0 x IR, tpre-arc < 5 s
at 10 x IR, tpre-arc < 0.001 s
MFU 0603 IR 5.0 A
MFU 0805 IR 5.0 A
MFU 1206 IR 6.3 A
9.3.2 - Breaking
capacity
50 A at rated voltage
acc. to UL 248-14
Optical inspection with naked eye
no visible damage
9.3.3 - Residual
resistance
50 A at rated voltage
acc. to UL 248-14
Insulation resistance
at 2.0 x UR (DC)
higher than 0.1 M
MFU Series
www.vishay.com Vishay Beyschlag
Revision: 11-Mar-13 12 Document Number: 28747
For technical questions, contact: fuse@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
9.4 -
Endurance test
acc. to
IEC 60127-1
a) I = 1.0 x IR(DC)
1.0 h on; 0.25 h off;
23 °C; 100 times
b) I = 1.25 x IR (DC)
1.0 h on
23 °C; 1 time
MFU 0402 IR 3.15 A
No visible damage
R/R ± 10 %
MFU 0603 IR 3.15 A
MFU 0805 IR 3.15 A
MFU 1206 IR 3.15 A
9.5 -
Maximum
sustained
dissipation acc. to
IEC 60127-1
Calculation in accordance with results of clause 9.4 b) Dissipation acc. to
IEC 60127-4 table 2
9.7 - Fuse-link
temperature
The test is performed
during the final 5 min of
clause 9.4 b)
MFU 0402 IR 3.15 A
Temperature rise of terminals
85 K
MFU 0603 IR 3.15 A
MFU 0805 IR 3.15 A
MFU 1206 IR 3.15 A
--
Verification of
temp.-rise and
current- carrying
capacity acc. to
UL 248-14
clause 8.2.3
I = 1.0 x IR (DC)
MFU 0402 IR 3.15 A Temperature rise
of hot spot
75 K
acc. to
UL 248-14 clause 8.2.4
MFU 0603 IR 5.0 A
MFU 0805 IR 5.0 A
MFU 1206 IR 6.3 A
-78 (Cab)
Damp heat,
steady state
(40 ± 2) °C; 56 days;
(93 ± 3) % RH
R/R ± 10 %
I-t characteristic
- 14 (Na) Rapid change
of temperature
30 min at LCT;
30 min at UCT;
LCT = - 55 °C;
UCT = 125 °C;
5 cycles
R/R ± 10 %
- 6 (Fc) Vibration
Endurance by sweeping;
10 Hz to 2000 Hz;
no resonance;
amplitude 1.5 mm or
200 m/s2; 6 h
R/R ± 10 %
- 45 (XA)
Component
solvent
resistance
Isopropyl alcohol;
50 C; method 2 No visible damage
- 45 (XA)
Solvent
resistance
of marking
Isopropyl alcohol;
50 C; method 1, toothbrush
Marking legible,
no visible damage
- 21 (Ue3)Shear
(adhesion)
RR 1608M; 9 N No visible damage
RR 2012M and RR 3216M; 45 N
- - Flammability IEC 60695-2-2,
needle flame test; 10 s No burning after 30 s
TEST PROCEDURES AND REQUIREMENTS
IEC
60127-4
CLAUSE
IEC
60068-2
TEST
METHOD
TEST PROCEDURE REQUIREMENTS
PERMISSIBLE CHANGE
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

FUSE BOARD MOUNT 1A 32VDC 0603
Available Quantity35579
Unit Price0.47
FUSE BOARD MOUNT 1A 32VDC 0805
Available Quantity27580
Unit Price0.82
FUSE BOARD MOUNT 2A 32VDC 0805
Available Quantity12123
Unit Price0.82
FUSE BOARD MNT 500MA 32VDC 0805
Available Quantity15384
Unit Price0.96
FUSE BOARD MOUNT 4A 32VDC 0603
Available Quantity43739
Unit Price0.47
FUSE BOARD MOUNT 3A 32VDC 0603
Available Quantity16562
Unit Price0.47
FUSE BOARD MNT 3.15A 32VDC 0603
Available Quantity13105
Unit Price0.47
FUSE BOARD MOUNT 5A 32VDC 0603
Available Quantity9797
Unit Price0.47
FUSE BOARD MOUNT 2A 32VDC 0603
Available Quantity3435
Unit Price0.47
FUSE BOARD MOUNT 4A 32VDC 0805
Available Quantity26650
Unit Price0.82
FUSE BOARD MOUNT 3A 32VDC 0805
Available Quantity7368
Unit Price0.82
FUSE BOARD MOUNT 3.5A 32VDC 0805
Available Quantity4268
Unit Price0.82
FUSE BOARD MOUNT 1.6A 32VDC 0805
Available Quantity2396
Unit Price0.82
FUSE BOARD MNT 750MA 32VDC 0805
Available Quantity2897
Unit Price0.96
FUSE BOARD MOUNT 1A 63VDC 1206
Available Quantity3374
Unit Price1.11
FUSE BOARD MOUNT 6.3A 63VDC 1206
Available Quantity3118
Unit Price1.11
FUSE BOARD MOUNT 2A 63VDC 1206
Available Quantity2730
Unit Price1.11
FUSE BOARD MNT 800MA 63VDC 1206
Available Quantity2596
Unit Price1.49
FUSE BOARD MNT 1.25A 32VDC 0603
Available Quantity23982
Unit Price0.47
FUSE BOARD MOUNT 3.5A 32VDC 0603
Available Quantity2238
Unit Price0.47