PAC 01.06 Series Datasheet

Vishay BC Components

View All Related Products | Download PDF Datasheet

Datasheet

PAC.. Series
www.vishay.com Vishay Draloric
Revision: 14-Mar-17 1Document Number: 28731
For technical questions, contact: ww1resistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Cemented Leaded Wirewound Precision Resistors
FEATURES
High power dissipation in small volume
Ideal for pulse application
TCR ± 100 ppm/K
• Maximum permissible hot spot temperature is
275 °C
Lead (Pb)-free
Tolerance 1 %
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
The resistor element is a resistive wire which is wound in a
single layer on a ceramic rod. Metal caps are pressed over
the ends of the rod. The ends of the resistance wire and the
leads are connected to the caps by welding. Tinned
copper-clad iron leads with poor heat conductivity are
employed permitting the use of relatively short leads to
obtain stable mounting without overheating the solder joint.
The resistor is coated with a green silicon cement which is
not resistant to aggressive fluxes. The coating is
non-inflammable, will not drip even at high overloads and
is resistant to most commonly used cleaning solvents, in
accordance with IEC 60 068-2-45.
Notes
For Pulse Diagrams see AC.. Series (www.vishay.com/doc?28730)
(1) PAC02 WSZ: P25 °C = 1.8 W
(2) Resistance value to be selected for ± 1 % tolerance from E24 and E96
STANDARD ELECTRICAL SPECIFICATIONS
MODEL
POWER RATING
P25 °C
W
LIMITING
VOLTAGE
Umax.
RESISTANCE RANGE (2)
TOLERANCE
± %
PAC01 1 0.10 to 2.2K 1
PAC02 (1) 2 0.10 to 3.6K 1
PAC03 3 0.10 to 4.7K 1
PAC04 4 0.10 to 8.2K 1
PAC05 5 0.10 to 12K 1
PAC06 6 0.10 to 12K 1
P x R
P x R
P x R
P x R
P x R
P x R
PAC.. Series
www.vishay.com Vishay Draloric
Revision: 14-Mar-17 2Document Number: 28731
For technical questions, contact: ww1resistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Special winding on request
(2) Other dimensions on request
(3) See “Part Number and Product Description”
(4) See “Packaging Table”
PART NUMBER AND PRODUCT DESCRIPTION
Part Number: PAC300004701FAC000
MODEL VARIANT TCR/MATERIAL VALUE TOLERANCE
CODE
PACKAGING
CODE SPECIAL
PAC100 = PAC01
PAC200 = PAC02
PAC300 = PAC03
PAC400 = PAC04
PAC500 = PAC05
PAC600 = PAC06
0 = neutral
1 = SWI =
Special winding (1)
2 = RT
3 = DK SP 20 mm
4 = DK LP 33 mm (2)
5 = DK LP 17.8 mm (2)
7 = DK LP 25.4 mm (2)
8 = DK SP 25.4 mm
9 = WSZ 6720
C = E/K 25.4 mm (2)
Z = value overflow
(special)
0 = standard
(± 100 ppm/K)
3 digit value
1 digit multiplier
MULTIPLIER
7 = *10-3
8 = *10-2
9 = *10-1
0 = *100
1 = *101
2 = *102
3 = *103
4 = *104
5 = *105
F = ± 1.0 % (see
Packaging
table)
The 3 digits are
used for all special
part styles.
To encode the
non standard
specifications all
special parts of one
series are listed in a
cross reference
table.
000 = standard
Product Description: PAC03 4K7 1 % AC
PAC03 4K7 1 % AC
MODEL (3) VALUE (3) TOLERANCE CODE (3) PACKAGING
DESCRIPTION (4)
PACKAGING TABLE
MODEL
AMMO LOOSE BLISTER
PIECES PACK
CODE
PACK.
DESC. PIECES PACK
CODE
PACK.
DESC. PIECES PACK
CODE
PACK.
DESC.
PAC01 1000 A1 A1
PAC01 DK/EK 500 LC LC
PAC01RT 2500 AE AE
PAC02 500 AC AC
PAC02 DK/EK 500 LC LC
PAC02 WSZ 1250 BM BM
PAC03 500 AC AC
PAC03 DK/EK 500 LC LC
PAC04 500 AC AC
PAC04 DK/EK 500 LC LC
PAC05 500 AC AC
PAC05 DK/EK 250 LB LB
PAC06 500 AC AC
PAC06 DK/EK 250 LB LB
3000 4700AC FAC 01P 00
PAC.. Series
www.vishay.com Vishay Draloric
Revision: 14-Mar-17 3Document Number: 28731
For technical questions, contact: ww1resistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
For packaging dimensions see: www.vishay.com/doc?28721
DIMENSIONS in millimeters [inches]
MODEL Dmax. Lmax. dX
max. GWEIGHT g
PER UNIT
PAC01 4.3 [0.169] 11 [0.433]
0.8 ± 0.03
[0.031 ± 0.001]
2 63 ± 1 [2.480 ± 0.039] 0.52
PAC02 4.8 [0.189] 13 [0.512] 2 63 ± 1 [2.480 ± 0.039] 0.75
PAC03 5.5 [0.217] 16.5 [0.650] 3 63 ± 1 [2.480 ± 0.039] 1.10
PAC04 7.5 [0.295] 18 [0.709] 3 73 ± 1 [2.874 ± 0.039] 1.90
PAC05 7.5 [0.295] 26 [1.024] 3 73 ± 1 [2.874 ± 0.039] 2.60
PAC06 7.5 [0.295] 26 [1.024] 3 73 ± 1 [2.874 ± 0.039] 2.60
DL
G
d
x (Lacquer)
PAC.. Series
www.vishay.com Vishay Draloric
Revision: 14-Mar-17 4Document Number: 28731
For technical questions, contact: ww1resistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See table DIMENSIONS
BENDING FORMS
TYPE Ø d Ø Dmax. L h ± 1 P ± 1 Smax.
PAC01
0.8 (1) (1) 8
17.8
2PAC02 - PAC04 25.4
PAC05 - PAC06 33.0
TYPE Ø D Ø Dmax. Lh ± 1P
1 ± 1 P2 ± 3 Smax. Ø B c
PAC01
0.8 (1) (1) 8
19.8 17.8
2 1.0 ± 0.1 4.5 ± 1PAC02 - PAC04
22.0 20.0
27.4 25.4
PAC05 - PAC06 35.0 33.0
TYPE Ø D Ø Dmax. Lh ± 1P
1 ± 1 P2 ± 3 Smax. Ø B c
PAC01 - PAC02
0.8 (1) (1) 8
17.8 17.8
2 1.0 ± 0.1 4.5 ± 1PAC02 - PAC04 25.4 25.4
PAC05 - PAC06 33.0 33.0
P
h
L
Ø d
Ø D
S
KINK TYPE S = EK
Ø D
DOUBLE KINK SP = DK SP
S
Ø d
P1
h
P2
c
Ø B
L
Ø D
DOUBLE KINK LP = DK LP
S
Ø d
P1
h
P2
c
Ø B
L
PAC.. Series
www.vishay.com Vishay Draloric
Revision: 14-Mar-17 5Document Number: 28731
For technical questions, contact: ww1resistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) See table DIMENSIONS
(2) Test over 10 holes - 9 intervals P0 12.7 x 9 = 114.3 ± 0.5
(3) Parallelism, < 0.5 mm
(4) Thickness of carrier tape: 0.55 mm ± 0.1
BENDING FORMS
TYPE Ø d Ø Dmax. ALFHEab l
PAC02 WSZ 0.8 (1) 17 ± 0.5 11 - 12 4.8 ± 0.5 3.6 ± 0.5 5.0 ± 0.5 2.5 5.5 14.5
TYPE PAC01
Lead Ø Ø d 0.8
Diameter Ø D (1)
Length L(1)
Pitch of components P 12.7 ± 1.0
Pitch of spocket holes (2) P012.7 ± 0.3
Distance between hole center and resistor center P13.85 ± 0.7
Distance between hole center and lead center P26.35 ± 1.0
Lead spacing F 5.0 + 0.6, - 0.1
Angle of insertion h12 max.
Width of carrier tape W 18.0 ± 0.5
Width of adhesive tape W012.0 ± 0.5
Position of holes W19.0 ± 0.5
Position of adhesive tape W20.5 max.
Body to hole center H 19.5 ± 1.0
Lead crimp to hole center (3) H016.0 ± 0.5
Hole Ø D04.0 ± 0.2
Thickness of tape (4) t 0.9 max.
Height for cutting L111 max.
Height for insertion H132 max.
WSZ
Ø D
A
L
E
Ø d
F
H
I
b
a
Solder pad dimensions
RADIAL TAPED = RT
1 max.
Δh1
t
Direction of Unreeling
P1F
P0D0
P2P
H1
L1
HH0
W0
W2
W1
W
d
LØ D
PAC.. Series
www.vishay.com Vishay Draloric
Revision: 14-Mar-17 6Document Number: 28731
For technical questions, contact: ww1resistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DERATING
Maximum dissipation (Pmax.) as a function
of the ambient temperature (Tamb)
PERFORMANCE
TEST PERMISSIBLE CHANGE
Climatic category (LCT/UCT/Days) 55/200/56
Climatic Sequence
IEC 60115-1 4.23 R = ± (0.5 % R + 0.05 )
Damp Heat, Steady State, IEC 60115-1, 4.24
(40 ± 2) °C, 56 days, (93 ± 3) % RH R = ± (1.0 % R + 0.05 )
Endurance at room temperature (116 % P70), 1000 h,
IEC 60115-1, 4.25.2 R = ± (0.5 % R + 0.05 )
Storage, UCT, IEC 60115-1, 4.25.3
1000 h, 200 °C, no load R = ± (1.0 % R + 0.05 )
Resistance to Soldering Heat, IEC 60115-1, 4.18
(260 ± 5) °C, (10 ± 1) s R = ± (0.2 % R + 0.05 )
Robustness of Termination, IEC 60115-1, 4.16
10N R = ± (0.1 % R + 0.05 )
Short Time Overload, IEC 60115-1, 4.13
10 x Rated Power for 5 s R = ± (0.2 % R + 0.05 )
0
20
40
60
80
100
50 100 150 200 250 300
AMBIENT TEMPERATURE IN °C
025
RATED POWER IN %
PAC.. Series
www.vishay.com Vishay Draloric
Revision: 14-Mar-17 7Document Number: 28731
For technical questions, contact: ww1resistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
HISTORICAL 12NC INFORMATION
The resistors had a 12-digit ordering code staring with
2306 327
The subsequent first digit indicated the resistor type and
packaging.
The remaining 4 digits indicated the resistance value:
- The first 3 digits indicated the resistance value.
- The last digit indicated the resistance decade in
accordance with Resistance Decade table.
Resistance Decade
Ordering Example
The ordering code for an PAC02, resistor value 47 with
± 1 % tolerance, supplied in ammopack of 500 units was:
2306 327 04709.
Note
(1) Radial parts with tin plated copper leads
RESISTANCE DECADE LAST DIGIT
0.10 to 0.976 7
1 to 9.76 8
10 to 97.6 9
100 to 976 1
1 to 9.76 k2
10 to 12 k3
HISTORICAL 12NC - Resistor type and packaging
TYPE
2306 327 .....
BANDOLIER IN AMMOPACK
RADIAL STRAIGHT LEADS
2500 units 500 units 1 000 units
PAC01 RT (1) - 327 5....
PAC02 -  327 0.... -
PAC03 -  327 1.... -
PAC04 -  327 2.... -
PAC05 -  327 3.... -
PAC06 -  327 4.... -
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

RES 124 OHM 3W 1% AXIAL
Available Quantity0
Unit Price0.37258
RES 15 OHM 5W 1% AXIAL
Available Quantity645
Unit Price1.74
RES 22 OHM 1W 1% AXIAL
Available Quantity1250
Unit Price0.97
RES 7.5 OHM 1W 1% AXIAL
Available Quantity0
Unit Price1.05
RES 300 OHM 1W 1% AXIAL
Available Quantity1023
Unit Price0.97
RES 33 OHM 3W 1% AXIAL
Available Quantity7
Unit Price1.05
RES 50 OHM 5W 1% AXIAL
Available Quantity487
Unit Price1.74
RES 36 OHM 3W 1% AXIAL
Available Quantity0
Unit Price0.37258
RES 0.13 OHM 3W 1% AXIAL
Available Quantity0
Unit Price0.56054
RES 910 OHM 3W 1% AXIAL
Available Quantity0
Unit Price0.37258
RES 1.5 OHM 5W 1% AXIAL
Available Quantity73
Unit Price1.74
RES 27 OHM 5W 1% AXIAL
Available Quantity0
Unit Price0.66361
RES 3.6K OHM 5W 1% AXIAL
Available Quantity94
Unit Price1.74
RES 2.7K OHM 3W 1% AXIAL
Available Quantity0
Unit Price0.37258
RES 30 OHM 5W 1% AXIAL
Available Quantity266
Unit Price1.74
RES 5K OHM 5W 1% AXIAL
Available Quantity1612
Unit Price1.74
RES 560 OHM 1W 1% AXIAL
Available Quantity1297
Unit Price0.97
RES 27 OHM 3W 1% AXIAL
Available Quantity900
Unit Price1.05
RES 0.2 OHM 3W 1% AXIAL
Available Quantity749
Unit Price1.47
RES 2.5K OHM 5W 1% AXIAL
Available Quantity0
Unit Price0.66361