CAD | USD

OVLBx4C7 Series Datasheet

TT Electronics/Optek Technology

Download PDF Datasheet

Datasheet

OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com Issue C 03/2013
Page 1 of 9
Round Through-Hole LED Lamp
(3 mm)
Part Number Material Emitted Color Intensity Typ. mcd Lens Color
OVLBB4C7 InGaN Blue 1800 Clear
OVLBG4C7 Green 8400 Clear
OVLBR4C7 Red 3700 Clear
OVLBY4C7 Yellow 3700 Clear
AllnGaP
OVLBx4C7 Series
High brightness with well-defined spatial radiation patterns
UV-resistant epoxy lens
Lead-frame material is iron alloy with tin plated leads
No stand-offs
Each OVLBx4C7 series device is a high-intensity LED mounted in a clear plastic T-1 package. The LED provides
a well-defined and even emission pattern. Its UV-resistant epoxy lens makes this device an optimal solution for
outdoor applications.
Applications
Pedestrian signals
Signage and architectural lighting
Backlighting
Automotive
Outdoor/indoor displays
DO NOT LOOK DIRECTLY
AT LED WITH UNSHIELDED
EYES OR DAMAGE TO
RETINA MAY OCCUR.
RoHS
General tolerance +/- .25mm unless specified Dimensions are in Inches [MM]
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com
Issue C 03/2013
Page 2 of 9
Round Through-Hole LED (3 mm)
OVLBx4C7 Series
Absolute Maximum Ratings
(T
A
= 25
o
C unless otherwise noted)
Storage Temperature Range -40 ~ +100 °C
Operating Temperature Range -40 ~ +100 °C
Reverse Voltage
(Device not designed for reverse voltage applications)
5 V Max
Continuous Forward Current
(Design of heat dissipation should be considered)
Blue, Green 25 mA
Red,
Yellow
50 mA
Peak Forward Current
(10% Duty Cycle, 1 kHz)
Blue, Green 100 mA
Red,
Yellow
100 mA
Power Dissipation
Blue, Green 100 mW
Red,
Yellow
120 mW
Current Linearity vs Ambient Temperature
Blue, Green -0.29 mA/° C
Red,
Yellow
-0.72 mA/° C
LED Junction Temperature
125° C
Lead Soldering Temperature
(4 mm away from the base of the epoxy bulb)
260° C / 3 seconds
Electrostatic Discharge Classification (JEDEC-JESD22-A114F) Class 1C
Electrical Characteristics
(T
A
= 25
o
C unless otherwise noted)
SYMBOL PARAMETER
COLOR
MIN
TYP
MAX
UNITS
CONDITIONS
I
V
Luminous Intensity
Blue
1135 1800 ----
mcd
I
F
= 20 mA
Green
4360 8400 ----
Red
2225 3700 ----
Yellow
2225 3700 ----
V
F
Forward Voltage
Blue
2.6 3.2 4.0
V
I
F
= 20 mA
Green
Red
1.8 2.0
Yellow
I
R
Reverse Current
Blue
---- ----
10 µA
V
R
= 5 V
Green
---- ----
Red
---- ----
Yellow
---- ----
λ
D
Dominant Wavelength
Blue
460 470 475
nm
I
F
= 20 mA
Green
519 525 531
Red
620 623 630
Yellow
585 589 595
2Θ½H-H 50% Power Angle
---- 45 ---- deg I
F
= 20 mA
2.4
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com Issue C 03/2013
Page 3 of 9
Standard Bins
LEDs are sorted to luminous intensity (I
V
), forward voltage (V
F
) and dominant wavelength (nm) bins listed below.
Each bag consists of a single intensity bin, single voltage bin and a single color bin. Orders are filled using all
intensity and color bins listed in the following tables. Optek will not accept orders for single intensity bins, single
voltage bins or single color bins.
Blue: OVLBB4C7
IV Code Min (mcd) Max (mcd)
0S 1,135 1,590
0T 1,590 2,225
0U 2,225 3,115
0V 3,115 4,360
Green: OVLBG4C7
IV Code Min (mcd) Max (mcd)
0W 4,360 6,105
0X 6,105 8,550
0Y 8,550 11,970
0Z 11,970 16,758
Luminous Intensity (I
V
) @ 20mA
Blue: OVLBB4C7 &
Green: OVLBG4C7
VF Code Min Max
A 2.6 2.8
B 2.8 3.0
C 3.0 3.2
D 3.2 3.4
E 3.4 3.6
F 3.6 3.8
G 3.8 4.0
Forward Voltage (V
F
) Dominant Wavelength (nm)
Blue: OVLBB4C7
nm Code Min Max
BC 460 465
BD 465 470
BE 470 475
Green: OVLBG4C7
nm Code Min Max
FB 519 523
FC 523 527
FD 527 531
Red: OVLBR4C7 &
Yellow: OVLBY4C7
VF Code Min Max
A 1.8 2.0
B 2.0 2.2
C 2.2 2.4
Red: OVLBR4C7
nm Code Min Max
RA 620 625
RB 625 630
nm Code Min Max
YC 585 587
YD 587 589
YE 589 591
YF 591 593
YG 593 595
Yellow: OVLBY4C7
Luminous Intensity (I
V
) @ 20mA Forward Voltage (V
F
) Dominant Wavelength (nm)
Red: OVLBR4C7
IV Code Min (mcd) Max (mcd)
0U 2,225 3,115
0V 3,115 4,360
0W 4,360 6,105
Yellow: OVLBY4C7
IV Code Min (mcd) Max (mcd)
0U 2,225 3,115
0V 3,115 4,360
0W 4,360 6,105
Round Through-Hole LED (3 mm)
OVLBx4C7 Series
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com
Issue C 03/2013
Page 4 of 9
Typical Electro-Optical Characteristics Curves (BLUE)
Round Through-Hole LED (3 mm)
OVLBx4C7 Series
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com Issue C 03/2013
Page 5 of 9
Typical Electro-Optical Characteristics Curves (GREEN)
Round Through-Hole LED (3 mm)
OVLBx4C7 Series
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com
Issue C 03/2013
Page 6 of 9
Typical Electro-Optical Characteristics Curves (RED)
Round Through-Hole LED (3 mm)
OVLBx4C7 Series
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com Issue C 03/2013
Page 7 of 9
Typical Electro-Optical Characteristics Curves (YELLOW)
Round Through-Hole LED (3 mm)
OVLBx4C7 Series
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com
Issue C 03/2013
Page 8 of 9
Packaging:
500 pcs per bulk bag with desiccant
Desiccant
Barcode Label
Beam Pattern:
Round Through-Hole LED (3 mm)
OVLBx4C7 Series
(Red) and (Yellow)
(Blue) and (Green)
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 visibleLED@optekinc.com www.optekinc.com Issue C 03/2013
Page 9 of 9
Reliability Test
LED lamps are checked by reliability tests based on MIL standards.
Round Through-Hole LED (3 mm)
OVLBx4C7 Series

Products

LED RED CLEAR 3MM T/H
Available Quantity11866
Unit Price0.47
LED YELLOW CLEAR 3MM T/H
Available Quantity6460
Unit Price0.47
LED BLUE CLEAR 3MM T/H
Available Quantity10409
Unit Price0.49
LED GREEN CLEAR 3MM T/H
Available Quantity6870
Unit Price0.53