CAD | USD

TY Series Datasheet

Taitien

View All Related Products | Download PDF Datasheet

Datasheet

TY Type
2.5 x 2.0 mm SMD Voltage Controlled Temperature
Compensated Crystal Oscillator
FEATURE
- Typical 2.5 x 2.0 x 0.7 mm ceramic SMD package.
- For automatic assembly.
- Compactness and lightweight.
- VCTCXO available.
- Low thickness
TYPICAL APPLICATION
- GPS
- WiMAX, WLAN
- Mobile Phone
ure
RoHS Compliant
DIMENSION (mm) SOLDER PAD LAYOUT (mm)
[ SIDE VIEW ]
[ BOTTOM VIEW ]
[ TOP VIEW ]
2.50±0.15 1.95±0.15
0.1
2.05
0.80
0.50.10
#4 #3 #4
#1 #2 #2 #1
2.00±0.15
1.35±0.15
0.70±0.10
0.22±0.04
0.60.10
0.90
1.45
μF
To ensure optimal oscillator performance, place a by-pass capacitor of 0.1
μF
as close to the part as possible between Vdd and GND pads.
Pin# Function
1 VCON:VC TCXO
GND / NC: TCXO
2 GND
3 Output
4 VDD
Parameter
3.3 / 3.0 / 2.8 V 2.5 V 1.8 V
Min. Max.
Min. Max. Min. Max.
Unit
Supply Voltage Variation (V
DD
) 2.66 3.465 2.375 2.625 1.71 1.89 V
Frequency Range 10 52 10 52 10 52 MHz
Standard Frequency 16.369, 19.2, 26.0, 38.4
Frequency Tolerance*
_
±2.0
_
±2.0 ±2.0 ppm
Frequency stability
Vs Supply Voltage (±5%) change
_
±0.2
_
±0.2 ±0.2
±0.2
±1.0
ppm
Vs Load (±10%) change
_
±0.2
_
±0.2
Vs Aging (@1st year)
_
±1.0
_
±1.0 ppm
Supply Current 10 MHz Fo 26 MHz
_
1.5
_
1.5 mA
26 MHz Fo 52 MHz
_
2.0
_
2.0
1.5
2.0
Output Level (Clipped sine wave) 0.8
_
0.8
_
_
_
_
_
_
0.8
_ _
Vp-p
Load 10 KΩ // 10pF 10 KΩ // 10pF 10 KΩ // 10pF
Control Voltage Range (VCTCXO) 0.5 0.32.5 0.4 1.52.4 V
Pulling Range (VCTCXO) ±5.0 ±5.0 ±5.0 ppm
Vc Input Impedance (VCTCXO) 500 500
_
_
500
_
_
_
_
Phase Noise @ 19.2 MHz
100 Hz -115 -115
1 kHz
-135 -135 dBc/Hz
10 kHz
-148
-115
-135
-148 -148
Start time
_
2
_ _
2mSec
Storage Temp. Range
-55 125 -55 125
2
-55 125 °C
Standard frequencies are frequencies which the crystal has been designed and does not imply a stock position.
Frequency at 25
°C, 1 hour after reflow.
*ż: Available Χ:Conditional X: Not available
FREQ. STABILITY vs. TEMP. RANGE
ppm
Temp.
(°C)
±0.5 ±1.0 ±1.5 ±2.0 ±2.5
-20 ~ +70
-30 ~ +85
-40 ~ +85
ELECTRICAL SPECIFICATION
6SHFL¿FDWLRQVVXEMHFWWRFKDQJHZLWKRXWQRWLFH
www.taitien.com
sales@taitien.com.tw
51
Actual Size
Note: not all combination of options are available. Other specifications may be available upon request.
Rev(10)11/2017

Products

XTAL OSC TCXO 26.0000MHZ SNWV
Available Quantity1867
Unit Price4.97
XTAL OSC TCXO 38.4000MHZ SNWV
Available Quantity786
Unit Price4.24
XTAL OSC TCXO 38.4000MHZ SNWV
Available Quantity701
Unit Price4.24
XTAL OSC TCXO 20.0000MHZ SNWV
Available Quantity700
Unit Price4.24
XTAL OSC VCTCXO 16.367667MHZ SNW
Available Quantity478
Unit Price4.24
XTAL OSC VCTCXO 40.0000MHZ SNWV
Available Quantity478
Unit Price4.24
XTAL OSC VCTCXO 26.0000MHZ SNWV
Available Quantity309
Unit Price4.24
XTAL OSC VCTCXO 40.0000MHZ SNWV
Available Quantity268
Unit Price4.24
XTAL OSC TCXO 19.2000MHZ SNWV
Available Quantity235
Unit Price4.24
XTAL OSC VCTCXO 40.0000MHZ SNWV
Available Quantity200
Unit Price4.24
XTAL OSC VCTCXO 16.367667MHZ SNW
Available Quantity200
Unit Price4.24
XTAL OSC VCTCXO 40.0000MHZ SNWV
Available Quantity186
Unit Price4.24
XTAL OSC VCTCXO 16.367667MHZ SNW
Available Quantity170
Unit Price4.24
XTAL OSC TCXO 19.2000MHZ SNWV
Available Quantity164
Unit Price4.24
XTAL OSC TCXO 26.0000MHZ SNWV
Available Quantity133
Unit Price4.24
XTAL OSC TCXO 40.0000MHZ SNWV
Available Quantity112
Unit Price4.24
XTAL OSC VCTCXO 40.0000MHZ SNWV
Available Quantity106
Unit Price4.24
XTAL OSC TCXO 26.0000MHZ SNWV
Available Quantity103
Unit Price4.24
XTAL OSC VCTCXO 38.4000MHZ SNWV
Available Quantity904
Unit Price4.97
XTAL OSC TCXO 20.0000MHZ SNWV
Available Quantity541
Unit Price4.97