CAD | USD

GRPBxx2VWVN-RC Datasheet

Sullins Connector Solutions

Download PDF Datasheet

Datasheet

Pb
R
oHS COMPLIANT
B
.134 3.40
.039 1.00
.016 0.40
A
.050 1.27
01-20, 0.20mm MAX.
21-50, 0.30mm MAX.
.118 3.00
.091 2.30
.050 1.27
.028
±.002
0.70
±0.05
A
.050 1.27
.050 1.27
RECOMMENDED PCB HOLE LAYOUT
NOTES:
INSULATOR MATERIAL: NYLON 9T.
1.
*PROCESSING TEMPERATURE = 260° C FOR 10 SEC.
CONTACT MATERIAL: BRASS.
2.
PLATING: GOLD FLASH OVERALL.
3.
OPERATING TEMPERATURE: -40°C TO +105° C.
4.
INSULATION RESISTANCE: 5000 MEGA OHM MIN.
5.
CONTACT RESISTANCE: 20 MILLI OHM MAX.
6.
DIELECTRIC WITHSTANDING: AC 500V.
7.
UL FLAMMABILITY RATING: 94V-0.
8.
CURRENT RATING: 1 AMP.
9.
*INDICATED TEMPERATURE AND TIME IS FOR COMPONENT
INSULATOR. HIGHER PROCESSING TEMPERATURES MAY BE USED,
PROVIDED HEAT IS APPLIED FROM BACK SIDE OF PCB, AND INSULATOR
DOES NOT EXCEED INDICATED TEMPERATURE AND TIME.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
1448
INITIAL RELEASE
07/31/07
RAH
B
1660
ADD TOLERANCE TO TABLE
04/15/08
ASK
C
1871
UPDATE POSITION NO., TEXT & TOLERANCE BLOCK,
ADD DIM 'A' & R.S. DIM .127
12/08/08
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
DIMENSIONS ARE IN INCHES[MM]
TOLERANCES:
ANGULAR:
.XX=
.012 [.30]
.XXX=
.008 [.20]
.XXXX=
.004 [.10]
SURFACE FINISH: 63 Ra
REMOVE ALL BURRS AND SHARP EDGES .010 MAX
INTERPRET DIMENSIONS AND GEOMETRIC
TOLERANCING
PER: ANSI Y14.5M-1994
UNLESS OTHERWISE SPECIFIED:
DATE
NAME
DRAWN
SIZE
C
DWG. NO.
REV
SHEET 1 OF 1
SCALE: 12:1
JH
10954
C
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION
OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
.050" DUAL ROW MALE HEADER, ST
GRPB_ _2VWVN-RC
FILE NAME: Z:\COMPONENTS\Taiwan\10954, GRPB_ _2VWVN-RC PRINT: 2/2/2009
DESCRIPTION
12/08/08
PART NUMBER

Products

CONN HEADER VERT 6POS 1.27MM
Available Quantity14196
Unit Price0.72
CONN HEADER VERT 8POS 1.27MM
Available Quantity16283
Unit Price0.97
CONN HEADER VERT 10POS 1.27MM
Available Quantity24300
Unit Price1.09
CONN HEADER VERT 14POS 1.27MM
Available Quantity4340
Unit Price1.52
CONN HEADER VERT 16POS 1.27MM
Available Quantity2964
Unit Price1.75
CONN HEADER VERT 4POS 1.27MM
Available Quantity1952
Unit Price0.56
CONN HEADER VERT 20POS 1.27MM
Available Quantity18221
Unit Price2.04
CONN HEADER VERT 100POS 1.27MM
Available Quantity278
Unit Price9.03
CONN HEADER VERT 18POS 1.27MM
Available Quantity1203
Unit Price1.96
CONN HEADER VERT 12POS 1.27MM
Available Quantity871
Unit Price1.31
CONN HEADER VERT 24POS 1.27MM
Available Quantity719
Unit Price2.44
CONN HEADER VERT 26POS 1.27MM
Available Quantity501
Unit Price2.64
CONN HEADER VERT 22POS 1.27MM
Available Quantity0
Unit Price1.24079
CONN HEADER VERT 2POS
Available Quantity0
Unit Price0