xPxCxx1LGBN-RC Drawing

Sullins Connector Solutions

View All Related Products | Download PDF Datasheet

Datasheet

Pb
R
oHS COMPLIANT
02-20, 0.20mm MAX.
21-30, 0.30mm MAX.
31-40, 0.40mm MAX.
.100
±.002
2.54
±0.05
.102 2.58
[0.60x0.40]
.024(w)X.016(t)
.335
±.006
8.50
±0.15
.257±.008 6.53±0.20
.063
±.008
1.60
±0.20
.124
±.008
3.15
±0.20
A
±.008
[
0.20]
.100
±.008
2.54
±0.20
B
±.014
[
0.35]
.100
±.002
2.54
±0.05
A
±.004
[
0.10]
.040
±.002
1.02
±0.05
RECOMMENDED PCB LAYOUT
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
3. CONTACT PLATING: SEE PART NUMBER CODING.
4. CURRENT RATING: 3 AMPS PER CONTACT.
5. VOLTAGE RATING: 250V AC/DC
6. INSULATOR RESISTANCE: 5000 MEGOHMS MIN.
7. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
8. DIELECTRIC WITHSTANDING: 500V AC.
9. OPERATING TEMPERATURE: -40° C TO +105° C.
10.*PROCESSING TEMPERATURE: SEE PART NUMBER CODING.
11.MATES WITH SULLINS .100 [2.54] CONTACT CENTER MALE HEADER SERIES.
(.025 [0.64] SQUARE POSTS)
*INDICATED TEMPERATURE AND TIME IS FOR COMPONENT
INSULATOR. HIGHER PROCESSING TEMPERATURES MAY BE USED,
PROVIDED HEAT IS APPLIED FROM BACK SIDE OF PCB, AND INSULATOR
DOES NOT EXCEED INDICATED TEMPERATURE AND TIME.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
D
1869
ADD CONTACT DEPTH 6.4mm, UPDATE TOP VIEW &
TOLERANCE, WIDTH 2.54 WAS 2.4
12/23/2008
JH
E
2055 ADD CONTACT POINT DISTANCE 2.48mm
11/12/2009
LH
F
2164
CORRECT TOP VIEW AND ISO VIEW (PIN HOLE
LOCATION) & RIGHT VIEW (.063" DISTANCE)
7/28/2010
LH
G
2516
UPDATE NOTE 10 AND ADD NOTE 11 MATING PARTS
02/14/2012
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
5
DECIMALS
.X=
.012 [.3]
.XX=
.008 [.20]
.XXX=
.006 [.15]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 12:1
10493
G
HEADER FEMALE, 2.54mm CC, 1 ROW, RA
xPxCxx1LGBN-RC
FILE NAME: 10493, P(N)PxCxx1LGBN-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
12/15/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products

CONN HDR 40POS 0.1 TIN PCB R/A
Available Quantity0
Unit Price1.82086
CONN HDR 25POS 0.1 TIN PCB R/A
Available Quantity0
Unit Price1.18917
CONN HDR 27POS 0.1 GOLD PCB R/A
Available Quantity0
Unit Price1.32546
CONN HDR 32POS 0.1 TIN PCB R/A
Available Quantity0
Unit Price0
CONN HDR 8POS 0.1 GOLD PCB R/A
Available Quantity0
Unit Price0.84033
CONN HDR 14POS 0.1 TIN PCB R/A
Available Quantity992
Unit Price1.3
CONN HDR 10POS 0.1 GOLD PCB R/A
Available Quantity674
Unit Price1.09
CONN HDR 4POS 0.1 GOLD PCB R/A
Available Quantity22075
Unit Price0.79
CONN HDR 40POS 0.1 TIN PCB R/A
Available Quantity0
Unit Price0
CONN HDR 34POS 0.1 GOLD PCB R/A
Available Quantity0
Unit Price0
CONN HDR 39POS 0.1 GOLD PCB R/A
Available Quantity0
Unit Price0
CONN HDR 19POS 0.1 TIN PCB R/A
Available Quantity0
Unit Price0.9837
CONN HDR 21POS 0.1 TIN PCB R/A
Available Quantity0
Unit Price0.98943
CONN HDR 28POS 0.1 GOLD PCB R/A
Available Quantity0
Unit Price1.374
CONN HDR 9POS 0.1 TIN PCB R/A
Available Quantity481
Unit Price1.01
CONN HDR 35POS 0.1 TIN PCB R/A
Available Quantity0
Unit Price1.64842
CONN HDR 16POS 0.1 GOLD PCB R/A
Available Quantity4161
Unit Price1.53
CONN HDR 34POS 0.1 TIN PCB R/A
Available Quantity0
Unit Price0
CONN HDR 15POS 0.1 GOLD PCB R/A
Available Quantity0
Unit Price0
CONN HDR 23POS 0.1 GOLD PCB R/A
Available Quantity0
Unit Price0