CAD | USD

LM111, LM211, LM311 Datasheet

STMicroelectronics

Download PDF Datasheet

Datasheet

September 2006 Rev 4 1/14
14
LM111-LM211-LM311
Voltage comparator with strobe
Features
Maximum input current: 150nA
Maximum offset current: 20nA
Differential input voltage range: ±30V
Power consumption:135mW at ±15V
Supply voltage: +5V to ±15V
Output current: 50mA
Description
The LM111, LM211, LM311 are voltage
comparators that have low input currents.
They are also designed to operate over a wide
range of supply voltages: from standard ±15V
operational amplifier supplies down to the single
+5V supply used for IC logic.
Their output is compatible with RTL-DTL and TTL
as well as MOS circuits and can switch voltages
up to +50V at output currents as high as 50mA.
Order codes
D
SO-8
(Plastic micropackage)
N
DIP8
(Plastic package)
Pin connections (top view)
Part number Temperature
range Package Packing Marking
LM211N -40°C, +105°C DIP8 Tube LM211N
LM211D/DT SO-8 Tube or tape & reel 211
LM311N 0°C, +70°C DIP8 Tube LM311
LM311D/DT SO-8 Tube or Tape & reel 311
www.st.com
Contents LM111-LM211-LM311
2/14
Contents
1 Schematic diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Absolute maximum ratings & operating conditions . . . . . . . . . . . . . . . 4
3 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
4 Typical application schematics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
5 Package mechanical data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
5.1 DIP8 package . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
5.2 SO-8 package . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
6 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
LM111-LM211-LM311 Schematic diagram
3/14
1 Schematic diagram
Figure 1. Schematic diagram
Absolute maximum ratings & operating conditions LM111-LM211-LM311
4/14
2 Absolute maximum ratings & operating conditions
Table 1. Absolute maximum ratings (AMR)
Symbol Parameter Value Unit
VCC Supply voltage 36 V
Vid Differential input voltage ±30 V
ViInput voltage (1)
1. This rating applies for ±15V supplies. The positive input voltage limit is 30V above the negative. The
negative input voltage is equal to the negative supply voltage or 30V below the positive supply, whichever
is less.
±15 V
V(1-4) Ground to negative supply voltage 30 V
V(7-4)
Output to negative supply voltage
LM111-LM211
LM311 50
40 V
Output short-circuit duration 10 s
Voltage at strobe pin VCC+ -5 V
pd
Power dissipation (2)
DIP8
SO-8
2. Pd is calculated with Tamb = +25°C, Tj = +150°C and Rthja = 100°C/W for the DIP8 package, and
Rthja = 175°C/W for the SO-8 package.
1250
710 mW
TjJunction temperature +150 °C
Tstg Storage temperature range -65 to +150 °C
Table 2. Operating conditions
Symbol Parameter Value Unit
VCC Supply voltage 5 to ±15 V
Toper
Operating free-air temperature range
LM111
LM211
LM311
-55 to +125
-40 to +105
0 to +70
°C
LM111-LM211-LM311 Electrical characteristics
5/14
3 Electrical characteristics
Table 3. VCC+ = ±15V, Tamb = +25°C (unless otherwise specified)
Symbol Parameter Conditions LM111 - LM211 LM311 Unit
Min. Typ. Max. Min. Typ. Max.
Vio Input offset voltage (1) RS 50kΩ
Tamb = +25°C
Tmin Tamb Tmax
0.7 3
427.5
10 mV
Iio Input offset current (1) Tamb = +25°C
Tmin T
amb T
max
410
20 650
70 nA
Iib Input bias current (1) Tamb = +25°C
Tmin T
amb Tmax
60 100
150 100 250
300 nA
Avd Large signal voltage gain 40 200 40 200 V/mV
ICC+
ICC-Supply currents Positive
Negative 5.1
4.1 6
55.1
4.1 7.5
5mA
Vicm Input common mode
voltage range Tmin T
amb T
max
-14.5 +13.8
-14.7 +13 -14.5 +13.8
-14.7 +13 V
VOL Low level output voltage
Tamb = +25°C, IO = 50mA,
Vi -5mV 0.75 1.5
V
Tamb = +25°C, IO = 50mA,
Vi -10mV 0.75 1.5
Tmin T
amb T
max
VCC+ +4.5V, VCC- = 0
IO = 8mA, Vi -6m 0.23 0.4
Tmin T
amb T
max
VCC+ +4.5V, VCC- = 0
IO = 8mA, Vi -10mV 0.23 0.4
IOH High level output current
Tamb = +25°C
Vi +5mV, VO = +35V 0.2 10 nA
Tamb = +25°C
Vi +10mV, VO = +35V 0.2 50 nA
Tmin T
amb T
max
Vi +5mV, VO = +35V 0.1 0.5 µA
Istrobe Strobe current 3 3 mA
tre Response time (2) 200 200 ns
1. The offset voltage, offset current and bias current specifications apply for any supply voltage from a single +5V supply up to
±15V supplies. The offset voltages and offset currents given are the maximum values required to drive the output down to
+1V or up to +14V with a 1mA load current. Thus, these parameters define an error band and take into account the worst-
case of voltage gain and input impedance.
2. The response time specified is for a 100mV input step with 5mV overdrive.
Electrical characteristics LM111-LM211-LM311
6/14
LM111-LM211-LM311 Electrical characteristics
7/14
Electrical characteristics LM111-LM211-LM311
8/14
LM111-LM211-LM311 Typical application schematics
9/14
4 Typical application schematics
Package mechanical data LM111-LM211-LM311
10/14
5 Package mechanical data
In order to meet environmental requirements, STMicroelectronics offers these devices in
ECOPACK® packages. These packages have a Lead-free second level interconnect. The
category of second level interconnect is marked on the package and on the inner box label,
in compliance with JEDEC Standard JESD97. The maximum ratings related to soldering
conditions are also marked on the inner box label. ECOPACK is an STMicroelectronics
trademark. ECOPACK specifications are available at: www.st.com.
LM111-LM211-LM311 Package mechanical data
11/14
5.1 DIP8 package
DIM. mm. inch
MIN. TYP MAX. MIN. TYP. MAX.
A 3.3 0.130
a1 0.7 0.028
B 1.39 1.65 0.055 0.065
B1 0.91 1.04 0.036 0.041
b 0.5 0.020
b1 0.38 0.5 0.015 0.020
D 9.8 0.386
E 8.8 0.346
e 2.54 0.100
e3 7.62 0.300
e4 7.62 0.300
F 7.1 0.280
I 4.8 0.189
L 3.3 0.130
Z 0.44 1.6 0.017 0.063
Plastic DIP-8 MECHANICAL DATA
P001F
Package mechanical data LM111-LM211-LM311
12/14
5.2 SO-8 package
DIM. mm. inch
MIN. TYP MAX. MIN. TYP. MAX.
A 1.35 1.75 0.053 0.069
A1 0.10 0.25 0.04 0.010
A2 1.10 1.65 0.043 0.065
B 0.33 0.51 0.013 0.020
C 0.19 0.25 0.007 0.010
D 4.80 5.00 0.189 0.197
E 3.80 4.00 0.150 0.157
e 1.27 0.050
H 5.80 6.20 0.228 0.244
h 0.25 0.50 0.010 0.020
L 0.40 1.27 0.016 0.050
k ˚ (max.)
ddd 0.1 0.04
SO-8 MECHANICAL DATA
0016023/C
8
LM111-LM211-LM311 Revision history
13/14
6 Revision history
Date Revision Changes
1-Jun-02 1Initial release.
2-Jan-06 2Table 3. on page 5 updated.
Formatting changes throughout.
1-Mar-06 3Pin connections updated on page 1.
26-Sep-06 4Corrected description under title on cover page.
LM111-LM211-LM311
14/14
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2006 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com

Products

IC VOLTAGE COMPARATOR 8-SOIC
Available Quantity6928
Unit Price0.71
IC VOLTAGE COMPARATOR 8-SOIC
Available Quantity9428
Unit Price0.73
IC VOLTAGE COMPARATOR 8-DIP
Available Quantity0
Unit Price0
IC VOLTAGE COMPARATOR ADJ 8-DIP
Available Quantity0
Unit Price0