CAD | USD

BT(A,B)40, BTB41 Datasheet

STMicroelectronics

Download PDF Datasheet

Datasheet

August 2009 Doc ID 7469 Rev 8 1/9
9
BTA40, BTA41, BTB41
40 A standard TRIACs
Features
High current TRIAC
Low thermal resistance with clip bonding
High commutation capability
BTA series UL1557 certified (File ref: 81734)
Packages are RoHS (2002/95/EC) compliant
Applications
On/off function in static relays, heating
regulation, induction motor starting circuits
Phase control operations in light dimmers,
motor speed controllers, and similar
Description
Available in high power packages, the
BTA/BTB40-41 series is suitable for general
purpose AC switching.
The BTA series provides an insulated tab (rated at
2500 V rms).
TOP3 insulated
(BTA41)
TOP3
(BTB41)
RD91 insulated
(BTA40)
A2
A1
G
GA2
A1
G
A2
A2
A1
G
A2
A1
Table 1. Device summary
Symbol Parameter BTA40(1)
1. Insulated package
BTA41(1) BTB41 Unit
IT(RMS) On-state rms current 40 41 41 A
VDRM/VRRM Repetitive peak off-state voltage 600 and 800 600 and 800 600 and 800 V
IGT Triggering gate current 50 50 50 mA
www.st.com
Characteristics BTA40, BTA41, BTB41
2/9 Doc ID 7469 Rev 8
1 Characteristics
Table 2. Absolute maximum ratings
Symbol Parameter Value Unit
IT(RMS)
On-state rms current
(full sine wave)
TOP3 Tc = 95 °C 40 A
RD91 / TOP ins. Tc = 80 °C
ITSM
Non repetitive surge peak on-state
current (full cycle, Tj initial = 25 °C)
F = 50 Hz t = 20 ms 400 A
F = 60 Hz t = 16.7 ms 420
I²tI
²t Value for fusing tp = 10 ms 1000 A²s
dI/dt Critical rate of rise of on-state current
IG = 2 x IGT , tr 100 ns F = 120 Hz Tj = 125 °C 50 A/µs
VDSM/VRSM
Non repetitive surge peak off-state
voltage tp = 10 ms Tj = 25 °C VDSM/VRSM +
100 V
IGM Peak gate current tp = 20 µs Tj = 125 °C 8 A
PG(AV) Average gate power dissipation Tj = 125 °C 1 W
Tstg
Tj
Storage junction temperature range
Operating junction temperature range
- 40 to + 150
- 40 to + 125 °C
Table 3. Electrical characteristics (Tj = 25 °C, unless otherwise specified)
Symbol Parameter Value Unit
IGT (1)
VD = 12 V RL = 33 Ω
I - II - III
IV MAX. 50
100 mA
VGT ALL MAX. 1.3 V
VGD VD = VDRM RL = 3.3 kΩ Tj = 125 °C ALL MIN. 0.2 V
IH (2) IT = 500 mA MAX. 80 mA
ILIG = 1.2 IGT
I - III - IV MAX. 70 mA
II 160
dV/dt(2) VD = 67% VDRM gate open Tj = 125 °C MIN. 500 V/µs
(dV/dt)c(2) (dI/dt)c = 20 A/ms Tj = 125 °C MIN. 10 V/µs
1. Minimum IGT is guaranted at 5% of IGT max.
2. for both polarities of A2 referenced to A1
BTA40, BTA41, BTB41 Characteristics
Doc ID 7469 Rev 8 3/9
Table 4. Static characteristics
Symbol Test conditions Value Unit
VT (1) ITM = 60 A tp = 380 µs Tj = 25 °C MAX. 1.55 V
Vt0 (2) Threshold voltage Tj = 125 °C MAX. 0.85 V
Rd (2) Dynamic resistance Tj = 125 °C MAX. 10 mΩ
IDRM
IRRM
VDRM = VRRM
Tj = 25 °C MAX. A
Tj = 125 °C 5 mA
1. Minimum IGT is guaranted at 5% of IGT max.
2. for both polarities of A2 referenced to A1
Table 5. Thermal resistance
Symbol Test conditions Value Unit
Rth(j-c) Junction to case (AC) RD91 (insulated) / TOP3 insulated 0.9 °C/W
TOP3 0.6
Rth(j-a) Junction to ambient TOP3 / TOP3 insulated 50 °C/W
Figure 1. Maximum power dissipation versus
on-state rms current (full cycle)
Figure 2. On-state rms current versus case
temperature (full cycle)
0 5 10 15 20 25 30 35 40
0
10
20
30
40
50
P(W)
I (A)
T(RMS)
180°
α
α
I (A)
T(RMS)
0
5
10
15
20
25
30
35
40
45
0 25 50 75 100 125
α=180°
BTA40
BTA41
BTB41
T (°C)
C
Figure 3. Relative variation of thermal
impedance versus pulse duration
Figure 4. On-state characteristics (maximum
values)
1.E-03 1.E-02 1.E-01 1.E+00 1.E+01 1.E+02 1.E+03
1.E-03
1.E-02
1.E-01
1.E+00
K=[Z /R
th th]
t (s)
p
Z
BTA / BTB41
th(j-a)
Zth(j-c)
0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
1
10
100
400
I (A)
TM
V (V)
TM
T = 25°C
j.
T max.
V = 0.85V
R = 10 m
j
to
dΩ
T=
jT max.
j
Characteristics BTA40, BTA41, BTB41
4/9 Doc ID 7469 Rev 8
Figure 9. Relative variation of critical rate of decrease of main current versus (dV/dt)c
Figure 5. Surge peak on-state current versus
number of cycles
Figure 6. Non-repetitive surge peak on-state
current for a sinusoidal pulse and
corresponding value of I2t
1 10 100 1000
0
50
100
150
200
250
300
350
400
450
I (A)
TSM
Number of cycles
t=20ms
One cycle
Non repetitive
T initial=25°C
j
Repetitive
T =70°C
C
0.01 0.10 1.00 10.0
0
100
1000
10000
I (A), I t (A s)
TSM
22
t (ms)
p
T initial=25 °C
Pulse width tp < 10 ms
j
I
TSM
dI/dt limitation:
50A/µs
I t
2
Figure 7. Relative variation of gate trigger,
holding and latching current versus
junction temperature
Figure 8. Relative variation of critical rate of
decrease of main current versus
(dV/dt)c (typical values)
-40 -20 0 20 40 60 80 100 120 140
0.0
0.5
1.0
1.5
2.0
2.5
T (°C)
j
I,I,I[T] /
GT H L j
I ,I ,I [T =25°C]
GT H L j
I
GT
I
H
& I
L
Typical values
0.1 1.0 10.0 100.0
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
(dV/dt)c (V/µs)
(dI/dt)c [(dV/dt)c] / specified (dI/dt)c
0 25 50 75 100 125
0
1
2
3
4
5
6
(dI/dt)c [T ] / pecified]
j(dI/dt)c [T s
j
T (°C)
j
BTA40, BTA41, BTB41 Ordering information scheme
Doc ID 7469 Rev 8 5/9
2 Ordering information scheme
Figure 10. Ordering information scheme
BT A 40 - 600 B RG
TRIAC series
Insulation
Current
Voltage
Sensitivity and type
Packing mode
A = insulated
B = non-insulated
40 = 40 A in RD91
600 = 600 V
800 = 800 V
B = 50 mA standard
RG = Tube
Blank = Bulk
Package information BTA40, BTA41, BTB41
6/9 Doc ID 7469 Rev 8
3 Package information
Epoxy meets UL94, V0
Lead-free packages
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Table 6. TOP3 insulated and non-insulated dimensions
Ref.
Dimensions
Millimeters Inches
Min. Max. Min. Max.
A 4.4 4.6 0.173 0.181
B 1.45 1.55 0.057 0.061
C 14.35 15.60 0.565 0.614
D 0.5 0.7 0.020 0.028
E 2.7 2.9 0.106 0.114
F 15.8 16.5 0.622 0.650
G 20.4 21.1 0.815 0.831
H 15.1 15.5 0.594 0.610
J 5.4 5.65 0.213 0.222
K 3.4 3.65 0.134 0.144
ØL 4.08 4.17 0.161 0.164
P 1.20 1.40 0.047 0.055
R 4.60 typ. 0.181 typ.
R
H
K
G
F
E
D
B
A
C
JJ
P
ØL
BTA40, BTA41, BTB41 Package information
Doc ID 7469 Rev 8 7/9
Table 7. RD91 dimensions
Ref.
Dimensions
Millimeters Inches
Min. Max. Min. Max.
A - 40.00 - 1.575
A1 29.90 30.30 1.177 1.193
A2 - 22.00 - 0.867
B - 27.00 - 1.063
B1 13.50 16.50 0.531 0.650
B2 - 24.00 - 0.945
C - 14.00 - 0.551
C1 - 3.50 - 0.138
C2 1.95 3.00 0.077 0.118
E3 0.70 0.90 0.027 0.035
F 4.00 4.50 0.157 0.177
I 11.20 13.60 0.441 0.535
L1 3.10 3.50 0.122 0.138
L2 1.70 1.90 0.067 0.075
N1 33° 43° 33° 43°
N2 28° 38° 28° 38°
A
E3
N2 N1
B
F
I
A1
B1
L1
A2
L2
B2
C
C2 C1
Ordering information BTA40, BTA41, BTB41
8/9 Doc ID 7469 Rev 8
4 Ordering information
5 Revision history
Table 8. Ordering information
Order code(1)
1. xxx = voltage
Marking Package Weight Base qty Delivery mode
BTA40-xxxB BTA40xxxB RD91 20 g 25 Bulk
BTA41-xxxBRG BTA41xxxB TOP3 Ins. 4.5 g 30 Tube
BTB41-xxxBRG BTB41xxxB TOP3 4.5 g 30 Tube
Table 9. Document revision history
Date Revision Changes
Sep-2003 5 Last update.
25-Mar-2005 6 TOP3 delivery mode changed from bulk to tube.
14-Oct-2005 7 Tc values for IT changed in Table 3. ECOPACK
statement added.
10-Aug-2009 8
Updated Ta b l e 2 to correctly place packages. Updated
Figure 2. Ta b l e 5 changed to correctly place TOP3.
Updated ECOPACK statement.
BTA40, BTA41, BTB41
Doc ID 7469 Rev 8 9/9
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2009 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com

Products

TRIAC 600V 40A TOP3
Available Quantity7415
Unit Price8.89
TRIAC 800V 40A TOP3
Available Quantity8080
Unit Price9.84
TRIAC 600V 40A RD-91
Available Quantity6362
Unit Price12.62
TRIAC 800V 40A TOP3
Available Quantity595
Unit Price8.74
TRIAC 700V 40A TOP3
Available Quantity846
Unit Price10.16
TRIAC 600V 40A TOP3
Available Quantity595
Unit Price11.47
TRIAC 700V 40A RD91
Available Quantity195
Unit Price14.27
TRIAC 800V 40A RD-91
Available Quantity0
Unit Price14.5
TRIAC 400V 40A RD-91
Available Quantity0
Unit Price0
TRIAC 400V 40A TOP3
Available Quantity0
Unit Price0