CAD | USD

GP2Y1010AU0F Datasheet

SHARP/Socle Technology

Download PDF Datasheet

Datasheet

GP2Y1010AU0F
1
Sheet No.: E4-A01501EN
Date Dec. 1. 2006
© SHARP Corporation
GP2Y1010AU0F Compact Optical Dust Sensor
Description
Features
Compliance
Applications
1. Detecting of dust in the air.
2. Example: Air purifier, Air conditioner, Air monitor
1. Compliant with RoHS directive (2002/95/EC)
1. Compact, thin package (46.0 × 30.0 × 17.6 mm)
2. Low consumption current (Icc: MAX. 20 mA)
3. The presence of dust can be detected by the
photometry of only one pulse
4. Enable to distinguish smoke from house dust
5. Lead-free and RoHS directive compliant
Notice The content of data sheet is subject to change without prior notice.
In the absence of confirmation by device specification sheets, SHARP takes no responsibility for any defects that may occur in equipment using any SHARP
devices shown in catalogs, data books, etc. Contact SHARP in order to obtain the latest device specification sheets before using any SHARP device.
GP2Y1010AU0F is a dust sensor by optical sensing
system.
An infrared emitting diode (IRED) and an phototran-
sistor are diagonally arranged into this device.
It detects the reflected light of dust in air.
Especially, it is effective to detect very fine particle
like the cigarette smoke.
In addition it can distinguish smoke from house dust
by pulse pattern of output voltage.
2
Sheet No.: E4-A01501EN
GP2Y1010AU0F
Internal schematic
Outline Dimensions
(Unit : mm)
Product mass : approx. 16 g
46.0 2.0
20.0
14.3
14.0
(9.3)
17.8
21.9
14.3
17.6 +0.5
0.3
30.0
2.0
22.8
22.8
28.1
(34.8)
13.4
R2
R2
R2
R2
2.0
(2.8)
(3)
(3)
(3)
(3) (3)
(0.7)
Marking portion
Dust through hole
Dust through hole
φ9±0.15
Dust
through hole
φ8±0.15
16
Connector: S6B-ZR-SM4A-TF by JST Mfg. Co., Ltd.
Hole for sensitivity
adjustment of variable resistor
V-LED
LED-GND
LED
S-GND
Vo
Vcc
Terminal
configuration
1
2
3
4
5
6
V-LED
IRED
PD
Rs
(For sensitivity
adjustment)
LED-GND
LED
S-GND
VO
VCC
case
1
2
3
4
5
6
1
3
2
6
5
4
* Unspecified tolerance : ± 0.3 mm.
The dimensions in parenthesis are shown for reference.
Amplifier Circuit
Dust or Smoke particle
3
Sheet No.: E4-A01501EN
GP2Y1010AU0F
GP2Y10 10 F
: Die stamp marking
: Ink stamp marking
repeats in a 10 year cycle
Marking information
Country of origin
Philippines
Date code (2 digit)
1st digit 2nd digit
Year of production Month of production
A.D. Mark Month Mark
2000 0 1 1
2001 1 2 2
2002 2 3 3
2003 3 4 4
2004 4 5 5
2005 5 6 6
2006 6 7 7
2007 7 8 8
2008 8 9 9
2009 9 10 X
2010 0 11 Y
::12Z
Date code
4
Sheet No.: E4-A01501EN
GP2Y1010AU0F
Absolute Maximum Ratings
*1 Open drain drive input
Parameter Symbol Rating Unit
Supply voltage CC V
Operating temperature T
T
opr 10 to +65 °C
0.3 to VCC V
0.3 to +7
Input terminal voltage V
V
LED
*1
Soldering temperature sol 20 to +80 °C
Electro-optical Characteristics
Recommended input condition for LED input terminal
Parameter Conditions
Symbol
K
VOC
ILED
*1 *2 *3
*2 *3
*2 *3 RL=4.7kΩ
*2
LED terminal voltage = 0
*2
RL=∞
MIN.
0.35
0
3.4
TYP.
0.5
0.9
11
10
MAX.
1.5
0.65
20
20
Unit
V/
(0.1mg/m
3
)
V
V
mA
mA
Sensitivity
Output voltage at no dust
VOH
Output voltage range
LED terminal current
ICC
Consumption current
*1 Sensitivity is specified by the amount of output voltage change when dust density changes by 0.1 mg/m3.
And the dust density for detection is a value of the density of cigarette (MILD SEVEN®) smoke measured
by the digital dust monitor (P-5L2: manufactured by SHIBATA SCIENTIFIC TECHNOLOGY LTD.).
*2 Input condition is shown in Fig. 1
*3 Output sampling timing is shown in Fig. 2
(Ta=25°C)
(Ta=25°C, VCC=5V)
Parameter
Pulse Cycle
Pulse Width
Operating Supply voltage
Symbol
T
PW
VCC
Value
10 ± 1
0.32 ± 0.02
5 ± 0.5
Unit
ms
ms
V
Fig. 1 Input Condition for LED Input Terminal
ILED
GP2Y1010AU0F
Pulse-driven wave form
T=10ms
PW=0.32ms
C=220μF
R=150Ω
VCC
+
1
3
2
Fig. 2 Sampling Timing of Output Pulse
OFF
0.28ms
Output pulse
ON
Sampling
ILED
5
Sheet No.: E4-A01501EN
GP2Y1010AU0F
Remarks : Please be aware that all data in the graph are just for reference and are not for guarantee.
4
3
2
1
00 0.2 0.4 0.6 0.8
Output voltage (V)
Dust density (mg/m3)
Fig. 3 Output Voltage vs. Dust Density
6
Sheet No.: E4-A01501EN
GP2Y1010AU0F
Notes
1 Connection of case and GND
Case material use conductive resin as cover case {printed model No.} and metal {test terminal side}
as bottom cover. The metal case connects with GND in sensor.
2 Cleaning
Please don’t do cleaning, because there is a case that this device is not satisfied with its characteristics
by cleaning.
3 Pulse input range
Please subject to recommendation as regard input condition for LED in order to keep reliability.
4 Dust adhesion
There is a case that this product does not detect the dust density correctly, since the dust adhered to
the inside of the dust through hole may project into the detecting space which consist of emitter and
detector light axis. Please take the structure and mechanism of the equipment into consideration to
avoid the influence of adhered dust. And when the dust is adhered, please consider the maintenance
such as vacuuming or blowing off the dust by air.
In addition, please pay attention to structure and placing location of the application to avoid any
adhesive particle like oil, etc. to gets into the device. If it sticks to optical part, malfunction may occur.
5 Light output
In circuit designing, make allowance for the degradation of the light emitting diode output that results
from long continuous operation. (50% degradation/5 years)
6 Sensitivity adjustment VR
VR for sensitivity adjustment is set up at shipping from sharp. Please do not touch the VR or
Electro-optical characteristics specified on the specification will be invalid.
7 Resolution
Please do not disassemble the device such as removing tapping screw and so on. Even if the device
is reassembled, it may not satisfy the specification.
8 Application to fire alarm
Please do not use this device for a fire alarm application. When using this device to application other
than air purifying and equipment with air purifying function, please inform us before usage.
9 Noise influence
If the sensor is located close to noise generator (ex. Electric dust collector, etc. ), the sensor output
may be affected by leaded noise. On top of that noise from power supply line also may affect the
sensor output. When desinging the system, please consider the effect from noise.
10 Vibration influence
The sensor may change its value under mechanical oscillation. Before usage, please make sure
that the device works normally in the application.
11 Incident light influence
There is a case that the sensor output may be affected when outer-light comes through dust through
hole on printed side. In order to avoid any influence from outer-light, please locate the printed side
of sensor facing to inside of the application.
12 When inside of the sensor is moisturized, this product does not keep its proper function. Please
design the application so that moisturization of the sensor does not happen.
Presence of ODC etc.
7
Sheet No.: E4-A01501EN
GP2Y1010AU0F
This product shall not contain the following materials.
And they are not used in the production process for this product.
Regulation substances : CFCs, Halon, Carbon tetrachloride, 1.1.1-Trichloroethane (Methylchloroform)
Specific brominated flame retardants such as the PBB and PBDE are not used in this product at all.
This product shall not contain the following materials banned in the RoHS Directive (2002/95/EC).
• Lead, Mercury, Cadmium, Hexavalent chromium, Polybrominated biphenyls (PBB),
Polybrominated diphenyl ethers (PBDE).
8
Sheet No.: E4-A01501EN
GP2Y1010AU0F
Packing Specification
Tray
PACKING METHOD
1. Each tray holds 50 pieces. Packing methods are shown in (A).
2. Each box holds 5 trays. Pads are added to top (B).
3. The box is sealed with packing tape. (C) shows the location of the Model number, Quantity, and Inspection date.
4. Weight is approximately 5.6 kg
Model number
Packing tape
Product
Pad
Connector
Product trays
(5 trays/case)
Packing
case
Quantity
Inspection date
(B)
(A)
(C)
9
Sheet No.: E4-A01501EN
GP2Y1010AU0F
Important Notices
· The circuit application examples in this publication
are provided to explain representative applications of
SHARP devices and are not intended to guarantee any
circuit design or license any intellectual property rights.
SHARP takes no responsibility for any problems related
to any intellectual property right of a third party resulting
from the use of SHARP's devices.
· Contact SHARP in order to obtain the latest device
specification sheets before using any SHARP device.
SHARP reserves the right to make changes in the spec-
ifications, characteristics, data, materials, structure, and
other contents described herein at any time without no-
tice in order to improve design or reliability. Manufactur-
ing locations are also subject to change without notice.
· Observe the following points when using any devices
in this publication. SHARP takes no responsibility for
damage caused by improper use of the devices which
does not meet the conditions and absolute maximum
ratings to be used specified in the relevant specification
sheet nor meet the following conditions:
(i) The devices in this publication are designed for use
in general electronic equipment designs such as:
--- Personal computers
--- Office automation equipment
--- Telecommunication equipment [terminal]
--- Test and measurement equipment
--- Industrial control
--- Audio visual equipment
--- Consumer electronics
(ii) Measures such as fail-safe function and redundant
design should be taken to ensure reliability and safety
when SHARP devices are used for or in connection
with equipment that requires higher reliability such as:
--- Transportation control and safety equipment (i.e.,
aircraft, trains, automobiles, etc. )
--- Traffic signals
--- Gas leakage sensor breakers
--- Alarm equipment
--- Various safety devices, etc.
(iii) SHARP devices shall not be used for or in connec-
tion with equipment that requires an extremely high
level of reliability and safety such as:
--- Space applications
--- Telecommunication equipment [trunk lines]
--- Nuclear power control equipment
--- Medical and other life support equipment (e.g.,
scuba).
· If the SHARP devices listed in this publication fall
within the scope of strategic products described in the
Foreign Exchange and Foreign Trade Law of Japan, it
is necessary to obtain approval to export such SHARP
devices.
· This publication is the proprietary product of SHARP
and is copyrighted, with all rights reserved. Under the
copyright laws, no part of this publication may be re-
produced or transmitted in any form or by any means,
electronic or mechanical, for any purpose, in whole or in
part, without the express written permission of SHARP.
Express written permission is also required before any
use of this publication may be made by a third party.
· Contact and consult with a SHARP representative if
there are any questions about the contents of this publi-
cation.

Products

SENSOR AIR QUALITY DUST
Available Quantity2416
Unit Price19.53
SHARP GP2Y1010AU0F COMPACT OPTIC
Available Quantity0
Unit Price15.65