USB-A Series Datasheet

Samtec Inc.

Download PDF Datasheet

Datasheet

USB-A, USBR-A, USB-AM SERIES
USB–A–S–F–B–VU
USBR–A–S–F–O–TH
USB–A–D–S–B–TH
USB–AM–S–F–W–TH
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
For complete specifications and
recommended PCB layouts see
www.samtec.com?USB-A,
www.samtec.com?USBR-A or
www.samtec.com?USB-AM
Insulator Material:
High Temperature
Thermoplastic
Contact Material:
Phosphor Bronze
Plating:
Gold on Contacts,
Nickel on Shell, Tin on Tails
Operating Temp Range:
-50 °C to +85 °C
Voltage Rating:
30 VAC
Cycles:
1500 (max tested)
Packaging:
Packaged and shipped in Bulk
Packaging Trays; Trays suitable
for automation available
RoHS Compliant:
Ye s
Lead–Free Solderable
–TH & –VU=Yes
(Wave Solder only)
TID Numbers (USB-A):
USB-A-D-X-X-TH (61001199)
USB-A-S-X-X-TH (61001180)
USB-A-S-X-X-SM2 (61001152)
TID Number (USB-AM):
USB-AM-S-X-X-SM (61001154)
APLATING TERMINATION
COLOR
TH
= Through-hole
SM2
= Surface Mount
(USB only)
VU
= Upright, Through-hole
–F
= Gold Flash on
Mating Area,
Tin on Tails
–S
= 30 µ" (0.76 µm)
Gold on
Mating Area,
Tin on Tails
TYPE SHELL
TYPE
–S
= Single
–D
= Double
(–TH option only)
–VU –D (Requires –TH)
(18.70) .736
(14.60) .575 (2.00)
.079
(2.00) .079
(1.00) .039
(2.87)
.113
(2.62)
.103
(4.50)
.177
(12.00)
.472
(12.00)
.472
(4.55)
.179
(7.00)
.276
(17.60) .693
(2.00)
.079
(18.80) .740
(14.70) .579 (2.00)
.079
(1.45) .057
(3.10)
.122
(2.62)
.103
(12.00)
.472
(12.50)
.492
01
(4.60) .181
(7.00)
.276
(17.70) .697
01
(2.00)
.079
(4.52)
.178
(1.00)
.039 DIA
(1.00)
.039 DIA
USB PLATING
–B
= Black
–W
= White
TERMINATION
COLOR
TH
= Through-hole
SM1
= Surface Mount
–F
= Gold Flash on
Mating Area,
Tin on Tails
–S
= 30 µ" (0.76 µm)
Gold on Mating Area,
Tin on Tails
TYPE SHELL
TYPE
–S
= Single
–SM1 –TH
AM
= A Type
(Plug)
USB
= Standard Connector
USBR
= Increased
Retention Connector
(Complies with Class 1,
DIV II minimum withdrawal
requirement of 15N.)
–B
= Black
(USB only)
–W
= White
(USB only)
–O
= Orange
(USBR only)
–TH
–SM2
STANDARD & RUGGED USB 2.0
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
(13.62)
.536
(12.50) .492
(5.12)
.202
(5.12)
.202
(2.50)
.098
(2.00)
.079
(14.22)
.560
(3.00)
.118
(15.49)
.610
(10.72) .422
(4.42)
.174
01 04
01 04
(2.90)
.114
(7.10)
.280
(19.20) .756
(2.00)
.079
(7.00)
.276
(14.50)
.571
(11.58)
.456
(10.40)
.409
(5.72)
.225 (6.90)
.272
(2.84)
.112
(6.90)
.272
(12.50) .492
01
(5.12)
.202
(2.00)
.079
(2.50)
.098
(1.20)
.047 DIA
(16.40) .646
(5.00)
.197
01
SPECIFICATIONS
FILE NO. E111594
F-219

Products

CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity2515
Unit Price1.13
CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity2081
Unit Price2.04
CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity1983
Unit Price2.04
CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity6140
Unit Price2.6
CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity506
Unit Price1.13
CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity615
Unit Price1.56
CONN RCPT USB2.0 TYPEA STACK R/A
Available Quantity418
Unit Price2.12
CONN RCPT USB2.0 TYPEA 4P SMD RA
Available Quantity553
Unit Price2.38
CONN RCPT USB2.0 TYPEA 8POS R/A
Available Quantity445
Unit Price2.89
CONN RCPT USB2.0 TYPEA 4P SMD RA
Available Quantity588
Unit Price3.26
CONN RCPT USB2.0 TYPEA 4POS R/A
Available Quantity829
Unit Price1.56
CONN RCPT USB2.0 TYPEA 4P SMD RA
Available Quantity752
Unit Price2.38
CONN RCPT USB2.0 TYPEA 4P SMD RA
Available Quantity115
Unit Price2.89
CONN RCPT USB2.0 TYPEA 4P SMD RA
Available Quantity0
Unit Price1.93
CONN RCPT USB2.0 TYPEA 4P SMD RA
Available Quantity0
Unit Price2.46
CONN RCPT USB2.0 TYPEA 4P SMD RA
Available Quantity0
Unit Price2.72328
CONN RCPT USB2.0 TYPEA STACK R/A
Available Quantity0
Unit Price2.89