THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
No OF POSITIONS
-02 THRU -50
-DV: DOUBLE VERTICAL
-TV: TRIPLE VERTICAL (-02 THRU -30 ONLY)
(USE HTSW-50-T-LCP, SEE NOTE 8)
-TM: TRIPLE MIXED TECHNOLOGY (-02 THRU -30 ONLY)
(USE HTSW-50-T-LCP, AVAILABLE ON -01 LEAD STYLE ONLY)
LEAD STYLE
(SEE TABLE 1)
PLATING SPECIFICATION
-T: MATTE TIN ON ENTIRE PIN.
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL.
-G: 10µ" SELECTIVE GOLD IN CONTACT AREA,
3µ" SELECTIVE GOLD ON TAIL.
-L: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL.
-TL: TIN/LEAD (90/10) ON ENTIRE PIN.
-STL: 30µ" SELECTIVE GOLD IN CONTACT AREA,
TIN/LEAD (90/10) ON TAIL.
-F: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL.
-H: 30µ" SELECTIVE GOLD IN CONTACT AREA,
3µ" SELECTIVE GOLD ON TAIL.
-TM: MATTE TIN ON ENTIRE PIN.
-SM: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL.
-LM: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL.
-FM: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL.
-SS: 30µ" STRIPE SELECTIVE GOLD IN CONTACT
AREA, MATTE TIN ON TAIL. (SEE NOTE 10)
OPTION #3
(AVAILABLE FOR -DV MOUNT STYLE ONLY)
-LC: LOCKING CLIP (SEE FIG 2, SHT 2)
(USE LC-05-TM)
(-03 THRU -36 POS, USE 2 PER STRIP)
(-02 POS, USE 1 PER STRIP)
(USE RTSM-XX-DVU)
(SEE NOTE 9)
-A: ALIGNMENT PIN (SEE FIG 3, SHT 2)
(FOR MOLDED TO POSITION, USE RTSM-XX-DVU-XX BODY)
(FOR STAKED, USE RTSM-50-DVU BODY, 5 POS MIN)
(LEAVE BLANK FOR NO HOLD DOWN OPTION)
USE RTSM-50-DVU SEE FIG 1, CAN BE CUT TO POSITION)
(NOT AVAILABLE WITH -TV & -TM MOUNT STYLES)
-P: PICK AND PLACE PAD
(POS -04 THRU -36, 50 USE PPP-06,
SEE FIG4, SHT 2)
(POS -02, USE PPP-81, SEE FIG 9, SHT 2)
(POS -03, USE PPP-86, SEE FIG 10, SHT 2)
(AVAILABLE ON POS -02 & -03 WITH -TR OPTION ONLY)
-M: METAL PICK AND PLACE PAD
* FOR EXISTING CUSTOMERS ONLY
(USE LMP-01, SEE FIG 5, SHT 2)
(NOT RECOMMENDED WITH -T OR -TM PLATING)
(LEAD STYLES -01 & -04 ONLY)
(AVAILABLE ON POS 04 THRU 36)
(AVAILABLE ON POS 02 AND 03 WITH -TR
OPTION ONLY, SEE NOTE 5)
-TR: TAPE AND REEL (SEE FIG 8, SHT 3)
(02 THRU 28 POS)
OPTION #2
OPTION #1
MOUNT STYLE
TSM-1XX-XX-XXX-XX-X-XXX-X
* = FOR EXISTING CUSTOMERS ONLY
*
*
.025
SQ
0.64
REF (TYP)
.100
REF
2.54
2
MAX SWAY
(EITHER DIRECTION)
C
FIG 1
TSM-1XX-XX-XXX-DV SHOWN
"C" MAX
(SEE TABLE 1)
.200 5.08
REF
(NO OF POS x .100[2.54])
(NO OF POS -1) x .100[2.54]
5
MAX SWAY
(EITHER DIRECTION)
+.000[0.00]
-.015[0.38]
01
RTSM-50-DVU
02
03
C
C
C
"B"
(SEE TABLE 1
& NOTE 2)
.050
±.010
(TYP)
1.27
±0.25
(SEE NOTE 6)
.100 2.54
3° (SEE NOTE 12)
5° (SEE NOTE 12)
2
MAX SWAY
(EITHER DIRECTION)
C
SEE TABLE 5
-Z-
"B"
(SEE TABLE 1
& NOTE 2)
IN-PROCESS
-DV MOUNT STYLE
C
POLARIZED POSITION
SPECIFY OMITTED PIN
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
DOUBLE ROW GULLWING ASM
BY:
TSM-1XX-XX-XXX-XX-X-XXX-X
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRYANT
04/24/1991
3
1
SHEET SCALE: 2:1
INSULATOR: LCP, UL94VO, COLOR: BLACK
TERMINAL: PHOS BRONZE
F:\DWG\MISC\MKTG\TSM-1XX-XX-XXX-XX-X-XXX-X-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MAXIMUM POST HEIGHT VARIATION: .005[0.13].
3. LOAD PARTS POS 1 IN SAME DIRECTION AS ARROW.
4. TUBE POSITIONS 03 THRU 50.
5. TAPE & REEL AVAILABLE ON POSITION 02 THRU 28 ONLY.
LEADS MAY NOT BE VISIBLE FOR CUSTOMER'S VISUAL
INSPECTION ON SMALLER POSITIONED PARTS WHEN USED
WITH THE -P OR -M OPTIONS.
6. MEASURE AT BEND RADIUS.
7. MINIMUM PUSHOUT FORCE: 3 LBS.
8. FOR -TV USE T-31724-01.
9. DUE TO THE HIGH AMOUNT OF INSERTION FORCE NEEDED,
THE -LC OPTION IS NOT COMPATIBLE WITH AUTO PLACEMENT.
SAMTEC RECOMMENDS MANUAL PLACEMENT FOR ALL
ASSEMBLIES WITH THE -LC OPTION.
10. ONLY AVAILABLE ON -01-DV OPTION, MATES ONLY WITH
SSM, SSW, SSQ, BCS, ESW AND ESQ.
11. MAXIMUM ALLOWABLE CUT FLASH .010[0.25],
.015[0.38] ALLOWED TOWARDS TAILS.
12. THIS DIMENSION TO BE MEASURED RELATIVE TO DATUM -Z-.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION DO