CAD | USD

RAC05-K Series Datasheet

Recom Power

Download PDF Datasheet

Datasheet

5 Watt
1“ x 1“
Single Output
AC/DC Converter
www.recom-power.com REV.: 6/2019 PA-1
E224736
Description
The RAC05-K series are ultra-compact AC/DC power supply modules in lightweight fully-encapsulated
plastic casing. Beside safety approvals for industrial and IT solutions IEC60950-1 and UL62368-1,
the units meet EN55032-“B“ limits without any external components. Integrated fusing as well as
electrical protections against short circuit and over voltage are on board. With their excellent effi ciency
over the entire load range including light load standby conditions, these power modules are especially
suitable for IOT applications and control equipment.
Features
Regulated
Converter
High effi ciency over entire load range
Class II installations (without FG)
5W on 1“ x 1“ footprint
Internal EMC class B fi lter
No external components necessary
Electrical protection
RAC05-K
UL62368-1 certifi ed
CSA C22.2 No. 62368-1-14 certifi ed
IEC/EN60950-1 certifi ed
IEC/EN62368-1 certifi ed
EN61204-3 compliant
CB-Report
Specifi cations (measured @ ta= 25°C, nominal input voltage (115/230VAC), full load and after warm-up)
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Internal Input Filter Pi Type
Input Voltage Range (2,3) 85VAC
120VDC
264VAC
370VDC
Input Current 115VAC
230VAC
250mA
100mA
Inrush Current cold start 115VAC
230VAC
15A
30A
No load Power Consumption 264VAC 75mW
Input Frequency Range 47Hz 63Hz
Minimum Load 0%
Power Factor 115VAC
230VAC
0.6
0.45
Start-up Time 20ms
Rise Time 8ms
Hold-up time 115VAC
230VAC
12ms
60ms
Internal Operating Frequency 130kHz
Output Ripple and Noise 20MHz BW 3.3Vout, 5Vout
others
60mVp-p
1% of Vout
continued on next page
Selection Guide
Part Input Output Output Effi ciency Max. Capacitive
Number Voltage Range Voltage Current typ. (1) Load
[VAC] [VDC] [mA] [%] [µF]
RAC05-3.3SK 85-264 3.3 1515 76 6000
RAC05-05SK 85-264 5 1000 80 6000
RAC05-12SK 85-264 12 416 81 1500
RAC05-15SK 85-264 15 333 82 1000
RAC05-24SK 85-264 24 210 84 330
Notes:
Note1: Effi ciency is tested at 25°C with constant resistant mode at full load and 230VAC
Notes:
Note2: The products were submitted for safety fi les at AC-Input operation
Note3: Refer to line derating graph on page PA-4
Model Numbering
Single Output
Output Voltage
RAC05-__ SK
www.recom-power.com REV.: 6/2019 PA-2
AC/DC Converter
Specifi cations (measured @ Ta= 25°C, nominal input voltage (115/230VAC), full load and after warm-up)
RAC05-K
Series
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115VAC
230VAC
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115VAC
230VAC
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115VAC
230VAC
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115VAC
230VAC
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115VAC
230VAC
RAC05-3.3SK
RAC05-12SK
RAC05-05SK
RAC05-15SK
RAC05-24SK
Effi ciency vs. Load
www.recom-power.com REV.: 6/2019 PA-3
AC/DC Converter
Specifi cations (measured @ Ta= 25°C, nominal input voltage (115/230VAC), full load and after warm-up)
RAC05-K
Series
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range
@ natural convection 0.1m/s
full load -25°C to +50°C
refer to derating graph -25°C to +70°C
Maximum Case Temperature 230VAC +90°C
Temperature Coeffi cient 0.05%/K
Operating Altitude 3000m
Operating Humidity non-condensing 20% to 90% RH
Design Lifetime 115VAC/60Hz and full load at +25°C 136 x 10³ hours
MTBF according to MIL-HDBK-217F, G.B. +25°C
+50°C
>450 x 10³ hours
>250 x 10³ hours
Pollution Degree PD2
Vibration
10-500Hz, 2G 10min./1cycle, period 60min. each along x,y,z axes
continuned on next page
REGULATIONS
Parameter Condition Value
Output Accuracy ±1.0% typ.
Line Regulation ±0.5% typ.
Load Regulation 1.0% typ.
Transient Response 25% load step change
recovery time
4.0% max.
500µs
PROTECTIONS
Parameter Type Value
Internal Input Fuse (4)
T1A, slow blow
Short Circuit Protection (SCP) Hiccup, automatic restart
Over Voltage Protection (OVP) 125% - 195%, latch off mode
Over Current Protection (OCP) 150% - 195%, hiccup mode
Over Voltage Category (OVC) OVC II
Class of Equipment Class II
Isolation Voltage I/P to O/P, I/P to Case and O/P to Case tested for 1 minute
tested for 3 seconds
3kVAC
4kVAC
Isolation Resistance I/P to O/P Isolation Voltage 500VDC 1G min.
Isolation Capacitance 100kHz/0.1V 100pF max.
Insulation Grade reinforced
Leakage Current 0.25mA max.
Notes:
Note4: Refer to local safety regulations if input over-current protection is also required
www.recom-power.com REV.: 6/2019 PA-4
AC/DC Converter
Specifi cations (measured @ Ta= 25°C, nominal input voltage (115/230VAC), full load and after warm-up)
RAC05-K
Series
SAFETY AND CERTIFICATIONS
Certifi cate Type (Safety) Report / File Number Standard
Audio/Video, information and communication technology equipment - Safety
requirements E224736 UL62368-1, 2nd Edition: 2014
CSA C22.2 Nr. 62368-1-14, 2nd Edition: 2014
Information Technology Equipment, General Requirements for Safety (CB Scheme) E491408-A2-CB-1 IEC60950-1:2005, 2nd Edition: + A2:2013
Information Technology Equipment, General Requirements for Safety EN60950-1:2006 + A2:2013
Audio/Video, information and communication technology equipment - Safety
requirements (CB Scheme) OFF-4787889086-1
IEC62368-1:2014, 2nd Edition
Audio/Video, information and communication technology equipment - Safety
requirements EN62368-1: 2014 + A11:2017
EAC RU-AT.03.67361 TP TC 004/020, 2011
RoHS2+ RoHS 2011/65/EU + AM2015/863
EMC Compliance Conditions Standard / Criterion
Low-voltage power supplies DC output - Part 3: Electromagnetic compatibility EN61204-3: 2000, Class B
ESD Electrostatic discharge immunity test ±8kV Air; ±4kV Contact EN61000-4-2: 2009, Criteria B
Radiated, radio-frequency, electromagnetic fi eld immunity test
10V/m, 80MHz-1GHz
3V/m, 1.5GHz-2GHz
1V/m, 2GHz-2.7GHz
EN61000-4-3: 2006 + A2, 2010, Criteria A
Fast Transient and Burst Immunity AC In Port: ±2.0kV EN61000-4-4: 2012, Criteria B
Surge Immunity AC In Port (L-N): ±1.0kV
DC Output Port: ±0.5kV EN61000-4-5: 2014, Criteria B
Immunity to conducted disturbances, induced by radio-frequency fi elds AC and DC Power Port: 10V EN61000-4-6: 2014, Criteria A
Power Magnetic Field Immunity 50Hz, 1A/m EN61000-4-8: 2010, Criteria A
Voltage Dips and Interruptions
Voltages Dips: >95%
Voltage Dips: 30%
Interruptions: >95%
EN61000-4-11: 2004, Criteria B
EN61000-4-11: 2004, Criteria C
EN61000-4-11: 2004, Criteria C
Voltage Fluctuations and Flicker in Public Low-Voltage Systems <=16A per phase EN61000-3-3: 2013
Line Derating (5)
-25 -20 0 20 40 50 70
60 80 100
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
Derating Graph
(@ Chamber and natural convection 0.1m/s)
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Input Voltage [VAC]
85 90 110 135 160 185 210 235 264
Notes:
Note5: No derating required for the specifi ed DC-input range
Notes:
Note6: If output is connected to GND, please contact RECOM tech support for advice
www.recom-power.com REV.: 6/2019 PA-5
AC/DC Converter
Specifi cations (measured @ Ta= 25°C, nominal input voltage (115/230VAC), full load and after warm-up)
RAC05-K
Series
DIMENSION and PHYSICAL CHARACTERISTICS
Parameter Type Value
Material
case
potting
PCB
baseplate
black plastic (UL94-V0)
silicone (UL94-V0)
FR4 (UL94-V0)
plastic (UL94-V0)
Dimension (LxWxH) 25.4 x 25.4 x 16.5mm
Weight 20g typ.
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) tube 530.0 x 27.5 x 25.6mm
Packaging Quantity 18pcs
Storage Temperature Range -40°C to +85°C
Storage Humidity non-condensing 20% to 90% RH
Dimension Drawing (mm)
1.84 10.16 11.43
2
1
5
3
embossed logo
10.00 10.76
5 ±1.0
5.67 12.7
3.13 3.90
1.29
25.4 25.4
16.5
Bottom View
2.70 2.03
1.97
4
Ø0.51
Pin Connections
Pin # Function
1 VAC in (L)
2 VAC in (N)
3 NC
4 -Vout
5 +Vout
NC= no connection
Tolerance: x.x= +0.7/-0.3mm
xx.xx= ±0.25mm
Notes:
Note7: In terms of creepage and clearance unconnected pin #3
should be considered secondary side
The
product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products
are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss
of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.

Products

AC/DC CONVERTER 12V 5W
Available Quantity711
Unit Price14.73
AC/DC CONVERTER 24V 5W
Available Quantity521
Unit Price14.73
AC/DC CONVERTER 5V 5W
Available Quantity415
Unit Price14.73
AC/DC CONVERTER 3.3V 5W
Available Quantity103
Unit Price14.73
AC/DC CONVERTER 15V 5W
Available Quantity273
Unit Price14.73