CAD | USD

RAC01,02-C Series Datasheet

Recom Power

Download PDF Datasheet

Datasheet

AC/DC Converter
www.recom-power.com REV.: 1/2018 PA-1
1-2 Watt
Single
Output
E224736
Description
The RAC01-SC and RAC02-SC series are ultra-compact universal input AC/DC power modules for PCB
mounting. They feature high efficiency, low standby power, high operating temperature, soft start and
short-circuit protection as well as a built-in EMC Class B filter. Output voltages range from 3.3VDC to
24VDC.
Features
Regulated
Converters
Compact low profile AC-DC power supply
30mW no load power consumption
Class II power supply with 3kVAC isolation
Universal input voltage range (80~264VAC)
Low output ripple/noise
EN, UL and CE certified
RAC01-C
RAC02-C
Selection Guide
Part Input Output Output Efficiency Max. Capacitive
Number Voltage Range Voltage Current typ Load (1,2)
[VAC] [VDC] [mA] [%] [µF]
RAC01-3.3SC 80-264 3.3 300 65 2200
RAC01-05SC 80-264 5 200 68 1600
RAC01-09SC 80-264 9 111 70 470
RAC01-12SC 80-264 12 83 72 180
RAC01-15SC 80-264 15 67 72 180
RAC01-24SC 80-264 24 42 73 68
RAC02-3.3SC 80-264 3.3 600 66 2700
RAC02-05SC 80-264 5 400 70 2000
RAC02-09SC 80-264 9 222 72 560
RAC02-12SC 80-264 12 167 74 200
RAC02-15SC 80-264 15 133 74 200
RAC02-24SC 80-264 24 83 77 68
Notes:
Note1: Measured @ 230VAC / 50Hz / Ta=25°C with constant resistive load
Note2: If used @ 115VAC / 60Hz with full load, max. capacitive load is less, please contact
techsupportAT@recom-power.com for detailed information
Notes:
Note3: „1“ for 1 Watt, „2“ for 2 Watt
Model Numbering
Ordering Examples:
RAC01-12SC 1 Watt 12Vout Single Output
RAC01-05SC 1 Watt 5Vout Single Output
RAC02-3.3SC 2 Watt 3.3Vout Single Output
RAC02-24SC 2 Watt 24Vout Single Output
Single
nom. Output Power (3)
nom. Output Voltage
RAC0_-__ _C
EN60950-1 certified
UL60950-1 certified
*EN60335-1 certified (only 2W version)
*
www.recom-power.com REV.: 1/2018 PA-2
AC/DC Converter
Specifications (measured at Ta= 25°C, nominal input voltage, full load otherwise noted)
RAC01-C
RAC02-C
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Voltage Range (4) nom. Vin = 230VAC 80VAC
115VDC
264VAC
370VDC
Input Current
RAC01-C 115VAC
230VAC
34mA
23mA
RAC02-C 115VAC
230VAC
55mA
36mA
Inrush Current <0.5ms cold start at 25°C 115VAC
230VAC
30A
60A
No load Power Consumption 115VAC
230VAC
30mW
80mW
Input Frequency Range AC Input 47Hz 63Hz
Minimum Load (5) 0%
Start-up Time 115VAC
230VAC
3ms
1.5ms
Rise Time 115VAC/ 230VAC 20ms
Hold-up time 115VAC
230VAC
10ms
60ms
Internal Operating Frequency 100% load at nominal Vin 30kHz
Output Ripple and Noise (6) 20MHz BW 3.3Vout
all others
150mVp-p
100mVp-p
continued on next page
Efficiency vs. Load
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115VAC
230VAC
Notes:
Note4: Refer to line derating graph on page 3
Note5: Operation below 10% load won‘t harm the converter, but specifications may not be met
Note6: Ripple and Noise is the maximum peak-to-peak voltage value measured at the output with a 20MHz bandwidth, at rated line voltage and full load
RAC01-05SC RAC01-12SC
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115VAC
230VAC
www.recom-power.com REV.: 1/2018 PA-3
AC/DC Converter
Specifications (measured at Ta= 25°C, nominal input voltage, full load otherwise noted)
RAC01-C
RAC02-C
REGULATIONS
Parameter Condition Value
Output Accuracy ±5.0% typ.
Line Regulation low line to high line ±2.0% max.
Load Regulation 10% to 100% load 6.0% max.
continued on next page
0 10 20 30 40 50 60 70 80 90
100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115VAC
230VAC
Line Derating
RAC02-12SC
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115VAC
230VAC
RAC02-05SC
100
60
30
0
Output Load [%]
Input Voltage [VAC]
80 100 120 140 160 180 200 220 260 264240
90
90
80
70
50
40
20
10
www.recom-power.com REV.: 1/2018 PA-4
AC/DC Converter
Specifications (measured at Ta= 25°C, nominal input voltage, full load otherwise noted)
RAC01-C
RAC02-C
PROTECTIONS
Parameter Type Value
Short Circuit Protection (SCP) below 100mWHiccup mode, automatic recovery
Over Voltage Category OVCII
Class of Equipment Class II
Isolation Voltage I/P to O/P rated for 1 minute 3kVAC
Isolation Resistance 1G
W
min.
Isolation Capacitance 1000pF max.
Insulation Grade reinforced
Leakage Current 0.25mA max.
continued on next page
Notes:
Note7: Refer to local wiring regulations if input over-current protection is also required
Note8: An external MOV is recommended for operation 230VAC. The Varistor should comply with IEC-61051-2. e.g. EPCOS S14 Series
16
12
8
4
14
10
6
2
-2
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
115VAC
230VAC
0
RAC02-05SC
6
5
3
1
4
2
0
-2
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
115VAC
230VAC
-1
RAC02-12SC
16
10
6
2
12
8
4
0
-2
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
14
115VAC
230VAC
6
4
2
0
5
3
1
-1
-2
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
115VAC
230VAC
Deviation vs. Load
RAC01-05SC RAC01-12SC
www.recom-power.com REV.: 1/2018 PA-5
AC/DC Converter
Specifications (measured at Ta= 25°C, nominal input voltage, full load otherwise noted)
RAC01-C
RAC02-C
ENVIRONMENTAL
Condition
Value
Operating Temperature Range @ natural convection 0.1m/s full load RAC01-C -25°C to +80°C
RAC02-C -25°C to +75°C
refer to derating graph -25°C to +85°C
Maximum Case Temperature +95°C
Temperature Coefficient +25°C to +75°C 0.1%°C
Thermal Impedance 0.1m/s, horizontal 27°C/W
Operating Altitude 2000m
Operating Humidity non-condensing 95% RH max.
Pollution Degree PD2
Vibration according to MIL-STD-810F
MTBF according to MIL-HDBK-217F, G.B.
+25°C
+55°C
+80°C
666 x 103 hours
395 x 103 hours
125 x 103 hours
-25 -10 5 20 35 50 65 80 110
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
95
8575
RAC02-C
RAC01-C
Derating Graph
(@ Chamber and natural convection 0.1m/s)
Notes:
Note9: Start-up is only guaranteed at temperatures down to -25°C; otherwise specifications may not be met
U
FUSE
L N
Protection Circuit for AC/DC Components (RAC‘s) + >230VAC operation (277VAC)
Protection Circuit
www.recom-power.com REV.: 1/2018 PA-6
AC/DC Converter
Specifications (measured at Ta= 25°C, nominal input voltage, full load otherwise noted)
RAC01-C
RAC02-C
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report / File Number Standard
Information Technology Equipment - General Requirments for Safety 1606038 EN60950-1:2006 + A2:2013
IEC60950-1:2005, 2nd Edition + A2:2013
Information Technology Equipment - General Requirments for Safety (CB Scheme) L0339m10-CB-1-B1
IEC60950-1:2005, 2nd Edition + A2:2013
Information Technology Equipment, General Requirements for Safety E224736-A5 UL60950-1, 2nd Edition, 2007
CSA C22.2 60950-1, 2nd Edition, 2007
Household and similar electrical appliances - Safety - Part 1: General requirements (10)
L0339L26-B2-L EN60335-1:2012 + A11:2014
EAC Safety of Low Voltage Equipment RU-AT.49.09571 TP TC 004/2011
RoHS2 RoHS-2011/65/EU + AM-2015/863
EMC Compliance (Industrial) Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment – Emission Requirements EN55032:2015
Information technology equipment - Immunity characteristics - Limits and methods
of measurement EN55024:2010 + A1:2015
ESD Electrostatic discharge immunity test ±8kV air, ±4kV contact IEC61000-4-2:2008, Criteria A
Radiated, radio-frequency, electromagnetic field immunity test 3V/m IEC61000-4-3:2006 + A2:2010, Criteria A
Fast Transient and Burst Immunity AC Power Port: ±1.0kV IEC61000-4-4:2012, Criteria A
Surge Immunity AC Power Port: L-N ±1.0kV IEC61000-4-5:2005, Criteria A
Immunity to conducted disturbances, induced by radio-frequency fields AC Power Port 3Vr.m.s. IEC61000-4-6:2008, Criteria A
Voltage Dips and Interruptions Voltage Dips >95%
Voltage Dips 30%
Voltage Interruptions >95%
IEC61000-4-11:2004, Criteria A
IEC61000-4-11:2004, Criteria A
IEC61000-4-11:2004, Criteria C
Limits of Voltage Fluctuations & Flicker EN61000-3-3:2013
EMC Compliance (Household) only 2Watt version Condition Standard / Criterion
Electromagnetic compatibility - Requirements for household appliances, electric
tools and similar apparatus - Part 1: Emission EN55014-1:2006+A2:2011
Information technology equipment - Immunity characteristics - Limits and methods
of measurement EN55014-2:2015
ESD Electrostatic discharge immunity test ±8kV air, ±4kV contact IEC61000-4-2:2008, Criteria A
Radiated, radio-frequency, electromagnetic field immunity test 3V/m IEC61000-4-3:2006 + A2:2010, Criteria A
Fast Transient and Burst Immunity AC Power Port: ±1kV
DC Output: ±0.5kV EC61000-4-4:2012, Criteria A
Surge Immunity AC Power Port:L to N ±2kV
DC Output: L to N ±1kV IEC61000-4-5:2014, Criteria B
Immunity to conducted disturbances, induced by radio-frequency fields
3 Vr.m.s. IEC61000-4-6:2013, Criteria A
Voltage Dips and Interruptions Voltage Dips >95%
Voltage Dips 30%
Voltage Interruptions >95%
IEC61000-4-11:2004, Criteria B
IEC61000-4-11:2004, Criteria C
IEC61000-4-11:2004, Criteria C
Limits of Harmonic Current Emissions EN61000-3-2:2014
Limits of Voltage Fluctuations & Flicker EN61000-3-3:2013
Notes:
Note10: RAC01-C series is excluded
www.recom-power.com REV.: 1/2018 PA-7
AC/DC Converter
Specifications (measured at Ta= 25°C, nominal input voltage, full load otherwise noted)
RAC01-C
RAC02-C
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material
case
potting
PCB
black plastic (UL94V-0)
silicone (UL94V-0)
FR4, (UL94V-1)
Dimension (LxWxH) 33.7 x 22.2 x 17.75mm
Weight 25g typ.
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) tube 520.0 x 37.0 x 28.0mm
Packaging Quantity 22pcs
Storage Temperature Range -40°C to +100°C
Storage Humidity non-condensing 95% RH max.
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
Pin Connections
Pin # Single
1 VAC in (N)
2 VAC in (L)
3 -Vout
4 +Vout
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm
Dimension Drawing (mm)
Bottom View
2
3
4
1
33.4
Ø 0.6
±0.1
28.0
15.24
7.62 6.1 ±1.0
0.75
17.75
5.0
embossed logo
21.9
33.7
22.2
2.54
2.54
Top View
2
13
4
Leave Clear
of PCB Traces
Recommended Footprint Details
Allow 5mm clearance around converter for air circulation

Products

AC/DC CONVERTER 5V 2W
Available Quantity2964
Unit Price19.84
AC/DC CONVERTER 5V 1W
Available Quantity689
Unit Price18.88
AC/DC CONVERTER 12V 2W
Available Quantity309
Unit Price19.84
AC/DC CONVERTER 3.3V 1W
Available Quantity1218
Unit Price19.81
AC/DC CONVERTER 3.3V 2W
Available Quantity132
Unit Price20.8
AC/DC CONVERTER 24V 2W
Available Quantity113
Unit Price21.05
AC/DC CONVERTER 15V 2W
Available Quantity94
Unit Price20.42
AC/DC CONVERTER 12V 1W
Available Quantity51
Unit Price18.88
AC/DC CONVERTER 9V 2W
Available Quantity3
Unit Price19.84
AC/DC CONVERTER 9V 1W
Available Quantity12
Unit Price18.88
AC/DC CONVERTER 15V 1W
Available Quantity8
Unit Price19.46
AC/DC CONVERTER 24V 1W
Available Quantity22
Unit Price20.02
AC/DC CONVERTER 9V 1W
Available Quantity22
Unit Price10.785