ASX10108-SPD-R Datasheet

PUI Audio, Inc.

Download PDF Datasheet

Datasheet

Exciter
ASX10108-SPD-R
M.V. M.V. B.R. 1/31/2017
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
1/31/2017
Date
1/31/2017
Date
1/31/2017
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE 0.5 AND
ANGLES ARE 3.
ASX10108-SPD-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 1/31/17
SPECIFICATIONS
PARAMETERS VALUES UNITS
RATED INPUT POWER 20 W
MAX INPUT POWER 30 W
IMPEDANCE 8 15% OHM
RESONANT FREQUENCY 220 20% Hz
AVG. SPL 1W/0.1M ON 4MM
THICK PLA PANEL
(AVG 0.5, 1.0, 2.0, AND 5.0 kHz)
102
dBA
FREQUENCY RANGE
(MATERIAL DEPENDANT) 70~ 15,000 Hz
MAGNET MATERIAL NdFeB -
OPERATING TEMPERATURE -20~ +60 C
WEIGHT 91 grams
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2011/65/EU COMPLIANT.
4. FOR APPLICATIONS THAT ARE TO BE SUBJECTED TO
EXTERNAL FORCE, SHOCK, OR VIBRATION, PUI AUDIO
RECOMMENDS SOLID MECHANICAL
REINFORCEMENT TO ENSURE RIGID COUPLING BEYOND
THAT PROVIDED BY THE
3M VHB F-9473PC DOUBLE-SIDED TAPE.
101.4 0.3
24.77 0.5 26.5 0.5
21.7
28
120.15
EVA MOUNTING PADS WITH
3M VHB DOUBLE-SIDED TAPE (4)
MOUNTING RING
3M VHB DOUBLE-SIDED TAPE
M3 THREADS 4MM DEEP

Products

EXCITER 8 OHM 102DB
Available Quantity50
Unit Price29.22