COMBICON Compact 3.5mm Series Datasheet

Phoenix Contact

View All Related Products | Download PDF Datasheet

Datasheet

The terminal blocks of the new PT series have the
proven screw connection and highly flexible conductor
protection. The practical and compact outer dimensions
and the generous clamping space make them
particularly versatile.
With the 3.5 mm pitch, the PT 1,5 is not only available
as a PCB terminal block but also as plug-in version.
The plugs of the PT 1,5 family can be plugged on the
PST 1,0-3,5 pin strip which is also available and reflow-
solderable.
The PT 1,5-PH-3,5
can only be plugged in horizontally,
but its extremely compact dimensions permit the use of
a plug-in solution, even under conditions in which space
is critical.
In contrast, the two integrated plug-in directions of the
PT 1,5-PVH-3,5 offer maximum flexibility for the end
user and reduce inventory and handling by 50 %. In
addition, this plug type can also be coded if desired.
Customized labeling of all versions is possible.
COMBICON compact
Screw Compact Terminal Blocks
PT(A) 1,5/… with a 3.5 mm Pitch
Phoenix Contact GmbH & Co. KG • 32823 Blomberg, Germany
Phone +49 52 35 3-00 • Fax +49 52 35 3-4 12 00 • www.phoenixcontact.com
Local Contact: www.phoenixcontact.com/salesnetwork
COMBICON Select
The COMBICON search engine with CAD downloading
COMBICON Select – the printed circuit board connection software
supports your workflow from the PCB and housing layout to the
ordering process with:
Systematic and fast selection of products
Universal Internet aided engineering with extensive
CAD downloading
Easy-to-use e-shopping functions.
http://select.phoenixcontact.com
PHOENIX CONTACT page 2 of 7
Printed Circuit
Screw Termination Blocks
PT 1,5/…-3,5-H
3.5 mm Pitch
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
Printed circuit screw termination blocks with
housing interlocking, 3.5 mm pitch,
color: green 2 3.5
37
410.5
514
617.5
721
824.5
928
10 31.5
11 35
12 38.5
13 42
14 45.5
15 49
16 52.5
PT 1,5/2-3,5-H
PT 1,5/3-3,5-H
PT 1,5/4-3,5-H
PT 1,5/5-3,5-H
PT 1,5/6-3,5-H
PT 1,5/7-3,5-H
PT 1,5/8-3,5-H
PT 1,5/9-3,5-H
PT 1,5/10-3,5-H
PT 1,5/11-3,5-H
PT 1,5/12-3,5-H
PT 1,5/13-3,5-H
PT 1,5/14-3,5-H
PT 1,5/15-3,5-H
PT 1,5/16-3,5-H
19 84 61 7
19 84 62 0
19 84 63 3
19 84 64 6
19 84 65 9
19 84 66 2
19 84 67 5
19 84 68 8
19 84 69 1
19 84 70 1
19 84 71 4
19 84 72 7
19 84 73 0
19 84 74 3
19 84 75 6
250
250
250
100
100
100
100
100
100
50
50
50
50
50
50
(1)
Screwdriver SZS 0,4 x 2,5 12 05 03 7
10
Technical data
Dimensions see description
Pitch [mm] 3.5
Hole diameter [mm] 1.2
Pin dimensions [mm]x[mm]
0.9
Technical data in accordance with IEC/ DIN VDE
Insulating material group I
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 160 200 400
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
] 17.5 / 1.5
Maximum load current / cross section [A]/[mm
2
] 17.5 / 1.5
Connection capacity
Solid / stranded / conductor sizes [mm
2
]/[mm
2
]/AWG 0.2 - 1.5 / 0.2 - 1.5 / 26 - 16
Stranded with ferrule without / with plastic sleeve [mm
2
]– / 0.75
1
)
Multiple connection (2 conductors with same cross section)
Solid / stranded [mm
2
] 0.2 - 0.34 / 0.2 - 0.5
Stranded with ferrule without plastic sleeve [mm
2
]–
Stranded with TWIN ferrule with plastic sleeve [mm
2
]–
Stripping length
[mm] 5
Internal cylindrical gauge (IEC 60 947-1)
––
Thread
–M 2
Torque
[Nm] 0.25
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG 300 / 10 / 26 - 16
CSA: [V]/[A]/AWG ––
1
) When using ferrules with a plastic sleeve, 125 V max. can be
achieved in connection with surge voltage category / contamination
class II/2.
a
3 , 5 1 , 7 5
1 , 2
3 , 1
a + 3 , 5
1 , 7 5 3 , 5
a
4 , 5
3 , 1
9 , 2
7 , 6
7
PHOENIX CONTACT page 3 of 7
Printed Circuit
Screw Termination Blocks
PT 1,5/…-3,5-V
3.5 mm Pitch
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
Printed circuit screw termination blocks with
housing interlocking, 3.5 mm pitch,
color: green 2 3.5
37
410.5
514
617.5
721
824.5
928
10 31.5
11 35
12 38.5
13 42
14 45.5
15 49
16 52.5
PT 1,5/2-3,5-V
PT 1,5/3-3,5-V
PT 1,5/4-3,5-V
PT 1,5/5-3,5-V
PT 1,5/6-3,5-V
PT 1,5/7-3,5-V
PT 1,5/8-3,5-V
PT 1,5/9-3,5-V
PT 1,5/10-3,5-V
PT 1,5/11-3,5-V
PT 1,5/12-3,5-V
PT 1,5/13-3,5-V
PT 1,5/14-3,5-V
PT 1,5/15-3,5-V
PT 1,5/16-3,5-V
19 84 76 9
19 84 77 2
19 84 78 5
19 84 79 8
19 84 80 8
19 84 81 1
19 84 82 4
19 84 83 7
19 84 84 0
19 84 85 3
19 84 86 6
19 84 87 9
19 84 88 2
19 84 89 5
19 84 90 5
250
250
250
100
100
100
100
100
100
50
50
50
50
50
50
(1)
Screwdriver SZS 0,4 x 2,5 12 05 03 7
10
Technical data
Dimensions see description
Pitch [mm] 3.5
Hole diameter [mm] 1.2
Pin dimensions [mm]x[mm]
0.9
Technical data in accordance with IEC/ DIN VDE
Insulating material group I
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 160 200 400
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
] 17.5 / 1.5
Maximum load current / cross section [A]/[mm
2
] 17.5 / 1.5
Connection capacity
Solid / stranded / conductor sizes [mm
2
]/[mm
2
]/AWG 0.2 - 1.5 / 0.2 - 1.5 / 26 - 16
Stranded with ferrule without / with plastic sleeve [mm
2
]– / 0.75
1
)
Multiple connection (2 conductors with same cross section)
Solid / stranded [mm
2
] 0.2 - 0.34 / 0.2 - 0.5
Stranded with ferrule without plastic sleeve [mm
2
]–
Stranded with TWIN ferrule with plastic sleeve [mm
2
]–
Stripping length
[mm] 5
Internal cylindrical gauge (IEC 60 947-1)
––
Thread
–M 2
Torque
[Nm] 0.25
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG 300 / 10 / 26 - 16
CSA: [V]/[A]/AWG ––
1
) When using ferrules with a plastic sleeve, 125 V max. can be
achieved in connection with surge voltage category / contamination
class II/2.
a
3 , 5 1 , 7 5
4 , 2
1 , 2
a + 3 , 5
1 , 7 5 3 , 5
a
7 , 6
9 , 2
4 , 5
7
4 , 2
PHOENIX CONTACT page 4 of 7
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
Printed circuit screw termination blocks with
housing interlocking, 3.5 mm pitch,
color: green 2 3.5
37
410.5
514
617.5
721
824.5
928
10 31.5
11 35
12 38.5
13 42
14 45.5
15 49
16 52.5
PTA 1,5/2-3,5
PTA 1,5/3-3,5
PTA 1,5/4-3,5
PTA 1,5/5-3,5
PTA 1,5/6-3,5
PTA 1,5/7-3,5
PTA 1,5/8-3,5
PTA 1,5/9-3,5
PTA 1,5/10-3,5
PTA 1,5/11-3,5
PTA 1,5/12-3,5
PTA 1,5/13-3,5
PTA 1,5/14-3,5
PTA 1,5/15-3,5
PTA 1,5/16-3,5
19 88 95 6
19 88 96 9
19 88 97 2
19 88 98 5
19 88 99 8
19 89 00 7
19 89 01 0
19 89 02 3
19 89 03 6
19 89 04 9
19 89 05 2
19 89 06 5
19 89 07 8
19 89 08 1
19 89 09 4
250
250
250
100
100
100
100
100
100
50
50
50
50
50
50
(1)
Screwdriver SZS 0,4 x 2,5 12 05 03 7
10
Technical data
Dimensions see description
Pitch [mm] 3.5
Hole diameter [mm] 1.2
Pin dimensions [mm]x[mm]
0.9
Technical data in accordance with IEC/ DIN VDE
Insulating material group I
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 160 200 400
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
] 17.5 / 1.5
Maximum load current / cross section [A]/[mm
2
] 17.5 / 1.5
Connection capacity
Solid / stranded / conductor sizes [mm
2
]/[mm
2
]/AWG 0.2 - 1.5 / 0.2 - 1.5 / 26 - 16
Stranded with ferrule without / with plastic sleeve [mm
2
]– / 0.75
1
)
Multiple connection (2 conductors with same cross section)
Solid / stranded [mm
2
] 0.2 - 0.34 / 0.2 - 0.5
Stranded with ferrule without plastic sleeve [mm
2
]–
Stranded with TWIN ferrule with plastic sleeve [mm
2
]–
Stripping length
[mm] 5
Internal cylindrical gauge (IEC 60 947-1)
––
Thread
–M 2
Torque
[Nm] 0.25
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG ––
CSA: [V]/[A]/AWG ––
1
) When using ferrules with a plastic sleeve, 125 V max. can be
achieved in connection with surge voltage category / contamination
class II/2.
Printed Circuit
Screw Termination Blocks
PTA 1,5/…-3,5
3.5 mm Pitch
11,2
2,4
9,9
3,5
a
3,5
1,75
a+3,5
a
3,5
2,4
1,75
1,3
PHOENIX CONTACT page 5 of 7
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
Printed circuit screw termination blocks with
housing interlocking, 3.5 mm pitch,
color: green 2 3.5
37
410.5
514
617.5
721
824.5
928
10 31.5
11 35
12 38.5
13 42
14 45.5
15 49
16 52.5
PT 1,5/2-PVH-3,5
PT 1,5/3-PVH-3,5
PT 1,5/4-PVH-3,5
PT 1,5/5-PVH-3,5
PT 1,5/6-PVH-3,5
PT 1,5/7-PVH-3,5
PT 1,5/8-PVH-3,5
PT 1,5/9-PVH-3,5
PT 1,5/10-PVH-3,5
PT 1,5/11-PVH-3,5
PT 1,5/12-PVH-3,5
PT 1,5/13-PVH-3,5
PT 1,5/14-PVH-3,5
PT 1,5/15-PVH-3,5
PT 1,5/16-PVH-3,5
19 84 01 5
19 84 02 8
19 84 03 1
19 84 04 4
19 84 05 7
19 84 06 0
19 84 07 3
19 84 08 6
19 84 09 9
19 84 10 9
19 84 11 2
19 84 12 5
19 84 13 8
19 84 14 1
19 84 15 4
250
250
250
100
100
100
100
100
100
50
50
50
50
50
50
(1)
Coding profile
, is inserted into the hole on the plug,
insulating material: red
CP-PT 1,5 19 85 56 4
100
(2)
Screwdriver SZS 0,4 x 2,5 12 05 03 7
10
Technical data
Dimensions see description
Pitch [mm] 3.5
Hole diameter [mm] dependent on the pin strip used
Pin dimensions [mm]x[mm] dependent on the pin strip used
Technical data in accordance with IEC/ DIN VDE
Insulating material group I
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 160 200 400
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
]8 / 1.5
Maximum load current / cross section [A]/[mm
2
]8 / 1.5
Connection capacity
Solid / stranded / conductor sizes [mm
2
]/[mm
2
]/AWG 0.2 - 1.5 / 0.2 - 1.5 / 26 - 16
Stranded with ferrule without / with plastic sleeve [mm
2
]– / 0.75
1
)
Multiple connection (2 conductors with same cross section)
Solid / stranded [mm
2
] 0.2 - 0.34 / 0.2 - 0.5
Stranded with ferrule without plastic sleeve [mm
2
]–
Stranded with TWIN ferrule with plastic sleeve [mm
2
]–
Stripping length
[mm] 5
Internal cylindrical gauge (IEC 60 947-1)
––
Thread
–M 2
Torque
[Nm] 0.25
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG 300 / 10 / 26 - 16
CSA: [V]/[A]/AWG ––
1
) When using ferrules with a plastic sleeve, 125 V max. can be
achieved in connection with surge voltage category / contamination
class II/2.
Pluggable Screw Termination Blocks
PT 1,5/…-PVH-3,5
3.5 mm Pitch
a + 3 , 5
1 , 7 5 3 , 5
a
4 , 1
1 4 , 6
1 1 , 1
1 4
7
4 , 8
PHOENIX CONTACT page 6 of 7
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
Pluggable screw termination blocks with housing
interlocking, 3.5 mm pitch,
color: green 2 3.5
37
410.5
514
617.5
721
824.5
928
10 31.5
11 35
12 38.5
13 42
14 45.5
15 49
16 52.5
PT 1,5/2-PH-3,5
PT 1,5/3-PH-3,5
PT 1,5/4-PH-3,5
PT 1,5/5-PH-3,5
PT 1,5/6-PH-3,5
PT 1,5/7-PH-3,5
PT 1,5/8-PH-3,5
PT 1,5/9-PH-3,5
PT 1,5/10-PH-3,5
PT 1,5/11-PH-3,5
PT 1,5/12-PH-3,5
PT 1,5/13-PH-3,5
PT 1,5/14-PH-3,5
PT 1,5/15-PH-3,5
PT 1,5/16-PH-3,5
19 84 31 6
19 84 32 9
19 84 33 2
19 84 34 5
19 84 35 8
19 84 36 1
19 84 37 4
19 84 38 7
19 84 39 0
19 84 40 0
19 84 41 3
19 84 42 6
19 84 43 9
19 84 44 2
19 84 45 5
250
250
250
100
100
100
100
100
100
50
50
50
50
50
50
(1)
Screwdriver SZS 0,4 x 2,5 12 05 03 7
10
Technical data
Dimensions see description
Pitch [mm] 3.5
Hole diameter [mm] dependent on the pin strip used
Pin dimensions [mm]x[mm] dependent on the pin strip used
Technical data in accordance with IEC/ DIN VDE
Insulating material group I
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 160 200 400
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
]8 / 1.5
Maximum load current / cross section [A]/[mm
2
]8 / 1.5
Connection capacity
Solid / stranded / conductor sizes [mm
2
]/[mm
2
]/AWG 0.2 - 1.5 / 0.2 - 1.5 / 26 - 16
Stranded with ferrule without / with plastic sleeve [mm
2
]– / 0.75
1
)
Multiple connection (2 conductors with same cross section)
Solid / stranded [mm
2
] 0.2 - 0.34 / 0.2 - 0.5
Stranded with ferrule without plastic sleeve [mm
2
]–
Stranded with TWIN ferrule with plastic sleeve [mm
2
]–
Stripping length
[mm] 5
Internal cylindrical gauge (IEC 60 947-1)
––
Thread
–M 2
Torque
[Nm] 0.25
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG 300 / 10 / 26 - 16
CSA: [V]/[A]/AWG ––
1
) When using ferrules with a plastic sleeve, 125 V max. can be
achieved in connection with surge voltage category / contamination
class II/2.
Pluggable Screw Termination Blocks
PT 1,5/…-PH-3,5
3.5 mm Pitch
1 1 , 1
2 , 3
1 2 , 9
1 2 , 3
a + 3 , 5
1 , 7 5
a
3 , 5
PHOENIX CONTACT page 7 of 7
Phoenix Contact 30.04.05 TNR: 5127409-01
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
Pin strip, 3.5 mm pitch,
color: black 2 3.5
37
410.5
514
617.5
721
824.5
928
10 31.5
11 35
12 38.5
13 42
14 45.5
15 49
16 52.5
PST 1,0/2-3,5
PST 1,0/3-3,5
PST 1,0/4-3,5
PST 1,0/5-3,5
PST 1,0/6-3,5
PST 1,0/7-3,5
PST 1,0/8-3,5
PST 1,0/9-3,5
PST 1,0/10-3,5
PST 1,0/11-3,5
PST 1,0/12-3,5
PST 1,0/13-3,5
PST 1,0/14-3,5
PST 1,0/15-3,5
PST 1,0/16-3,5
19 45 09 6
19 45 10 6
19 45 11 9
19 45 12 2
19 45 13 5
19 45 14 8
19 45 15 1
19 45 16 4
19 45 17 7
19 45 18 0
19 45 19 3
19 45 20 3
19 45 21 6
19 45 22 9
19 45 23 2
50
1
)
Technical data
Dimensions see description
Pitch [mm] 3.5
Hole diameter [mm] 1.2
Pin dimensions [mm]x[mm]
1
Technical data in accordance with IEC/ DIN VDE
Insulating material group IIIa
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 160 250 250
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
]8
2
)
Maximum load current / cross section [A]/[mm
2
]8
2
)
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL: [V]/[A]/AWG 300 / 10 / --
CSA: [V]/[A]/AWG --
Pin Strips
PST 1,0/…-3,5
3.5 mm Pitch
1
) Larger packing units are available on request.
2
) The maximum current depends on the plug used. The lower value of
the two for plug and pin strip is the deciding factor.
a3 , 5
1 , 2
1 , 7 5
2 , 8
a
a + 3 , 5
7 , 2
1 3
1
2

Products

TERM BLOCK PLUG 11POS 3.5MM
Available Quantity0
Unit Price3.65
TERM BLOCK PLUG 14POS 3.5MM
Available Quantity408
Unit Price4.58
TERM BLK 11P SIDE ENT 3.5MM PCB
Available Quantity0
Unit Price3.1528
TERM BLK 12POS TOP ENT 3.5MM PCB
Available Quantity0
Unit Price3.8166
TERM BLK 15POS TOP ENT 3.5MM PCB
Available Quantity0
Unit Price4.84
TERM BLOCK HDR 9POS VERT 3.5MM
Available Quantity91
Unit Price1.04
TERM BLOCK PLUG 10POS 3.5MM
Available Quantity8790
Unit Price3.47
TERM BLK 8P TOP ENTRY 3.5MM PCB
Available Quantity0
Unit Price2.96
TERM BLOCK PLUG 8POS 90DEG 3.5MM
Available Quantity44
Unit Price3.25
TERM BLOCK PLUG 16POS 3.5MM
Available Quantity15
Unit Price5.25
TERM BLK 5P TOP ENTRY 3.5MM PCB
Available Quantity641
Unit Price1.88
TERM BLOCK PLUG 4POS 90DEG 3.5MM
Available Quantity0
Unit Price1.66
TERM BLOCK PLUG 3POS 3.5MM
Available Quantity0
Unit Price1.01
TERM BLOCK HDR 10POS VERT 3.5MM
Available Quantity4880
Unit Price1.15999
TERM BLK 9P TOP ENTRY 3.5MM PCB
Available Quantity0
Unit Price2.7383
TERM BLOCK HDR 12POS VERT 3.5MM
Available Quantity691
Unit Price1.41
TERM BLOCK 12POS 45DEG 3.5MM PCB
Available Quantity36
Unit Price3.8
TERM BLOCK PLUG 6POS 3.5MM
Available Quantity0
Unit Price2.1
TERM BLOCK PLUG 6POS 90DEG 3.5MM
Available Quantity44
Unit Price2.36
TERM BLOCK 6POS 45DEG 3.5MM PCB
Available Quantity2392
Unit Price1.99