CAD | USD

1935161 Series Datasheet

Phoenix Contact

Download PDF Datasheet

Datasheet

https://www.phoenixcontact.com/us/products/1935161
08/04/2015Page1/6
PCB terminal block-PT 1,5/ 2-5,0-H-1935161
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2,
Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color:
green, Also possible: Connection of a 1.5 mm² conductor with ferrule, then however with reduction in rated
voltage or pollution degree / surge category.
The figure shows a 10-position
version of the product
Product Features
Large terminal block capacity thanks to rectangular clamping space
Rugged version with high current carrying capacity
Highly flexible conductor protection for easy, repeated connection
Plus/minus screw
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 250 pc
Weight per Piece (excluding packing) 2.0 g
Custom tariff number 85369010
Country of origin Germany
Technical data
Dimensions
Length 9 mm
Height 11.3 mm
Pitch 5 mm
Dimension a 5 mm
Pin dimensions 1,0 mm
Pin spacing 5 mm
Hole diameter 1.3 mm
General
https://www.phoenixcontact.com/us/products/1935161
08/04/2015Page2/6
PCB terminal block-PT 1,5/ 2-5,0-H-1935161
Technical data
General
Range of articles PT 1,5/..-H
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 250 V
Rated voltage (III/2) 400 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN17.5 A
Nominal cross section 1.5 mm²
Maximum load current 17.5 A
Insulating material PA
Solder pin surface Sn
Inflammability class according to UL 94 V0
Internal cylindrical gage A1
Stripping length 5 mm
Number of positions 2
Screw thread M2,6
Tightening torque, min 0.35 Nm
Tightening torque max 0.4 Nm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 2.5 mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 1.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 1.5 mm²
Conductor cross section AWG min. 26
Conductor cross section AWG max. 14
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 0.75 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 0.75 mm²
https://www.phoenixcontact.com/us/products/1935161
08/04/2015Page3/6
PCB terminal block-PT 1,5/ 2-5,0-H-1935161
Technical data
Connection data
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 0.34 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 0.75 mm²
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27141109
eCl@ss 5.0 27141190
eCl@ss 5.1 27141190
eCl@ss 6.0 27261101
eCl@ss 7.0 27440401
eCl@ss 8.0 27440401
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002643
ETIM 5.0 EC002643
UNSPSC
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
UNSPSC 11 34131203
UNSPSC 12.01 39121432
UNSPSC 13.2 39121432
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / CCA / VDE Gutachten mit Fertigungsüberwachung / CCA / IECEE CB Scheme / EAC / SEV / cULus Recognized
https://www.phoenixcontact.com/us/products/1935161
08/04/2015Page4/6
PCB terminal block-PT 1,5/ 2-5,0-H-1935161
Approvals
Ex Approvals
Approvals submitted
Approval details
UL Recognized
B D
mm²/AWG/kcmil 26-12 26-12
Nominal current IN 18 A 10 A
Nominal voltage UN 300 V 300 V
cUL Recognized
B D
mm²/AWG/kcmil 26-12 26-12
Nominal current IN 18 A 10 A
Nominal voltage UN 300 V 300 V
CCA
 
mm²/AWG/kcmil 2.5
Nominal current IN 16 A
Nominal voltage UN 250 V
VDE Gutachten mit Fertigungsüberwachung
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 24 A
Nominal voltage UN 250 V
https://www.phoenixcontact.com/us/products/1935161
08/04/2015Page5/6
PCB terminal block-PT 1,5/ 2-5,0-H-1935161
Approvals
CCA
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 24 A
Nominal voltage UN 250 V
IECEE CB Scheme
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 24 A
Nominal voltage UN 250 V
EAC
SEV
 
mm²/AWG/kcmil 2.5
Nominal current IN 16 A
Nominal voltage UN 250 V
cULus Recognized
Drawings
Drilling diagram
1,3
4
a
5
2,5
Diagram
4
8
12
16
20
24
28
32
100806040200
0
1=1,5mm2
1
Ambienttemperature[°C]
Currentcarrying capacity[A]
Derating diagram for 5 pins;reduction factor=1
https://www.phoenixcontact.com/us/products/1935161
08/04/2015Page6/6
PCB terminal block-PT 1,5/ 2-5,0-H-1935161
Dimensional drawing
a+5
5
a
2,5
9
8,3
4
11,4
3,5
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com

Products

TERM BLK 2POS SIDE ENTRY 5MM PCB
Available Quantity31698
Unit Price0.66