VeriSafe™ Bulletin

Panduit Corp

Download PDF Datasheet

Datasheet

VeriSafe AVT B21052
Rev: 03 12-2017
Absence of Voltage Tester
Instruction Manual
Models: VS-AVT-C02-L10, VS-AVT-C02-L03, VS-AVT-C08-L10
© Panduit Corp. 2017 Original Instructions
TO REDUCE THE RISK OF INJURY, USER
MUST READ INSTRUCTION MANUAL
NOTE: In the interest of higher quality and value, Panduit products are
continually being improved and updated. Consequently, pictures may vary
from the enclosed product.
NOTE: Updates to this Instruction Manual may be available. Check
www.panduit.com for the latest version of this manual.
Email:
techsupport@panduit.com
EU Website:
www.panduit.com/emea
EU Email:
emeatoolservicecenter
@panduit.com
www.panduit.com
Technical Support:
Tel: 1-866-405-6654
Panduit Europe • EMEA Service Center
Almelo, Netherlands
Tel: +31-546-580-452 • Fax: +31-546-580-441
The VeriSafe Absence of Voltage Tester is a permanently-mounted tester that is used to verify a circuit is de-
energized prior to opening an electrical enclosure. Once installed, a push of a button enables qualified electrical
workers to verify the absence of voltage and see an active indication when the absence of voltage is confirmed.
The Indicator Module is designed for a 30-mm notched panel knockout and the Isolation Module can be
mounted to DIN rail or surface mounted using screws.
© Panduit Corp. 2017 INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 1 of 20 12-2017
Table of Contents
SafetyInformation .............................................................................................................................. 2
Components..........................................................................................................................................4
TechnicalSpecifications........................................................................................................................5
Dimensions............................................................................................................................................7
Schematics............................................................................................................................................8
InstallationConsiderations.................................................................................................................11
InstallationInstructions......................................................................................................................13
CommissioningChecklist.....................................................................................................................15
OperatingInstructions........................................................................................................................16
Troubleshooting…………………………………………………………………………………………………………….……………….17
Maintenance.......................................................................................................................................18
BatteryReplacement..................................18
AVTSystemCableRemoval........................19
O‐ringreplacement....................................19
Cleaninginstructions..................................19
Warranty…………………………………………………………………………………………………………………………………………20
© Panduit Corp. 2017
INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 2 of 20 12-2017
Safety Information
This manual contains information and warnings which must be followed to ensure safe operation of the AVT. If the AVT is not
used as described in this manual, the safety features of the AVT might be impaired.
Failuretocomplywiththewarningsand
informationinthismanualcouldresultinproductfailure,electricalshock,severeinjuryordeath.
Warning:
Always de‐energize power before accessing an electrical enclosure.
Always follow safety and lockout/tagout procedures when working on or near electrical systems and equipment.
Use of the AVT does not replace lockout/tagout procedures. The AVT is intended to be used in conjunction with lockout/tagout
processes and only addresses the absence of voltage verification step.
Use proper personal protective equipment (PPE) when working around sources of hazardous electrical energy.
Do not use this product outside of the specified performance and environmental limits.
This product must be installed by a qualified electrical worker familiar with local and national electrical codes.
The AVT will only test for absence of voltage at the point in the circuit where it is installed. If there are other sources of power in
the equipment, dangerous voltage may be present.
Absence of voltage is indicated by illumination of the green Absence of Voltage Indicator. Absence of voltage is not guaranteed
when the red Voltage Presence Indicators are not illuminated.
The AVT must be installed correctly and grounded as described in this Instruction Manual to provide proper indication of absence
of voltage. Sensor leads must not be mechanically connected with each other for the device to verify connection to the circuit.
Correct function of the device must be verified after installation (see commissioning checklist).
Sensor leads of the same color should be terminated on the same conductor. Each conductor should have at least one sensor lead
set, as shown on the schematic diagrams.
Excess length from Sensor Leads should be trimmed; Sensor Leads should not be extended with a splice.
Always comply with local installation codes and standards.
The AVT will not work with a standard alkaline 1.5Volt AA battery. Use only approved batteries listed in table shown in the
Maintenance section of this instruction manual.
The product uses a lithium battery that is a fire, explosion and severe burn hazard. Do not crush, recharge, disassemble or heat
above 85
C, incinerate, or expose contents to water.
Use only the included AVT System Cable or approved replacement cables to connect the Isolation Module and Indicator Module.
Do not use a standard Ethernet cable.
Battery, AVT System Cable and O‐rings can be replaced. No other part of the product is serviceable. Do not attempt to open the
Indicator Module or Isolation Module for repair or modification. When servicing this product, only use specified replacement parts.
The section of the Indicator Module that is external to the electrical enclosure is approved for wash down when installed in an
appropriate enclosure. Before a wash down operation, ensure the o‐rings are in good condition, the faceplate is undamaged and fully
secured to the unit and the cap is fully installed.
The AVT System Cable must be separated from the sensor leads and other circuits in the electrical enclosure by a minimum of 0.25
inches (6 mm).
To prevent damage to the AVT in high‐vibration installations, surface mount the Isolation Module using screws and secure the Sensor
Lead Wires and AVT System Cable to prevent strain on the connection points.
If a Sensor Lead separates from the termination point to the power conductor and contacts a low impedance path to ground, the
connectivity test can be defeated resulting in a false absence of voltage indication. Ensure that all sensor leads are terminated
properly and secured to the power conductor or other nearby rigid feature to prevent movement if the termination fails to remain
intact.
Shouldaproblemoccurduringinstallation,operationormaintenanceoftheVeriSafeAVT,contactPanduitusingoneofthetechnical
supportorcustomerservicenumberslistedonthecoverofthismanual.ContactPanduitifyouhaveanyproductproblemsrelatedtothe
safetyfunctionoftheproduct.TheproductmodelnumberandserialnumberareprintedontheIsolationModuleandIndicatorModule
labels.
VeriSafe is a product containing electronic circuit boards in both the Indicator and Isolation Modules. The Indicator Module
contains a lithium battery. When decommissioning, remove the battery. Do not discard the battery in the trash; take it to an
appropriate battery recycling facility. The Indicator and Isolation Modules can be disposed of at an electronics recycling facility.
© Panduit Corp. 2017
INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 3 of 20 12-2017
Information de Sécurité
Ce manuel contient des informations et des avertissements qui doivent être suivis pour assurer un fonctionnement en toute
sécurité de l'AVT. Si l'AVT n'est pas utilisé comme décrit dans ce manuel, les fonctions de sécurité de l'AVT pourraient être
altérées. Le non-respect des avertissements et des informations contenus dans ce manuel pourrait entraîner une
défaillance du produit, des chocs électriques, des blessures graves ou la mort.
Attention:
Toujours éteindre l'alimentation électrique avant d'accéder à un boîtier électrique.
Suivez toujours les procédures de sécurité et de verrouillage/étiquetage (lockout/tagout) quand vous travaillez sur ou à proximité
de systèmes et d'équipements électriques.
L'utilisation de l'AVT ne remplace pas les procédures de verrouillage/étiquetage. L'AVT est destiné à être utilisé conjointement avec
les processus de verrouillage/étiquetage et ne traite que de l'absence d'étape de vérification de la tension.
Utilisez un équipement de protection individuelle approprié (EPI) lorsque vous travaillez autour de sources d'énergie électrique
dangereuse.
N'utilisez pas ce produit en dehors des performances spécifiées et des limites environnementales.
Ce produit doit être installé par un électricien qualifié familier avec les codes électriques locaux et nationaux.
L'AVT ne fera que tester l'absence de tension au point où il est installé. S'il existe d'autres sources d'alimentation dans l'équipement,
une tension dangereuse peut être présente.
L'absence de tension est indiquée par l'illumination de l'indicateur vert d'absence de tension. L'absence de tension n'est pas garantie
quand les indicateurs de présence de tension rouge ne sont pas éclairés.
L'AVT doit être installé correctement et mis à la terre comme décrit dans ce manuel d'instructions pour fournir une indication
appropriée de l'absence de tension. Les câbles du capteur ne doivent pas être connectés mécaniquement entre eux pour que
l'appareil vérifie la connexion au circuit. La fonction correcte de l'appareil doit être vérifiée après l'installation (voir la liste de contrôle
de mise en service).
Les fils de capteur de la même couleur doivent être terminés sur le même conducteur. Chaque conducteur doit avoir au moins un fils
de capteur, comme indiqué sur les diagrammes schématiques.
La longueur excédentaire des câbles du capteur doit être découpée; Les câbles du capteur ne doivent pas être prolongés avec une
épissure.
Respectez toujours les codes et les normes d'installation locaux.
L'AVT ne fonctionnera pas avec une batterie alcaline standard 1.5Volt AA. Utilisez uniquement les batteries homologuées indiquées
dans le tableau indiqué dans la section Maintenance de ce mode d'emploi.
Le produit utilise une batterie au lithium qui est un incendie, une explosion et un grave risque de brûlure. Ne pas écraser, recharger,
démonter ou chauffer au‐dessus de 85 ° C, incinérer ou exposer le contenu à l'eau.
Utilisez uniquement le câble système AVT inclus ou les câbles de remplacement approuvés pour connecter le module d'isolement et
le module indicateur. N'utilisez pas de câble Ethernet standard.
La batterie, le câble du système AVT et les joints toriques (O‐rings) peuvent être remplacés. Aucune autre partie du produit ne peut
être réparée. N'essayez pas d'ouvrir le module indicateur ou le module d'isolement pour réparation ou modification. Lors de
l'entretien de ce produit, utilisez uniquement des pièces de rechange spécifiées.
La section du module indicateur externe à l'enceinte électrique est approuvée pour le lavage lorsqu'il est installé dans un boîtier
approprié. Avant une opération de lavage, assurez‐vous que les joints toriques sont en bon état, la plaque frontale est intacte et
complètement fixée à l'unité et que le capuchon est complètement installé.
Le câble du système AVT doit être séparé des fils du capteur et d'autres circuits dans l'enceinte électrique d'au moins 0,25 pouce (6 mm).
Pour éviter d'endommager l'AVT dans des installations à vibrations élevées, montez le module d'isolement à l'aide de vis et fixez les
fils conducteurs du capteur et le câble système AVT pour éviter toute contrainte sur les points de connexion.
Si un conducteur de capteur se sépare du point de terminaison au conducteur d'alimentation et entre en contact avec une ligne à
basse impédance, le test de connectivité peut être annulé, ce qui entraîne une fausse indication d'absence de tension. Assurez‐vous
que tous les fils du capteur sont correctement raccordés et fixés au conducteur d'alimentation ou à toute autre chose rigide à
proximité pour éviter tout mouvement où cas si la terminaison ne reste pas intacte.
Encasdeproblèmelorsdel'installation,dufonctionnementoudelamaintenancedeVeriSafeAVT,contactezPanduitenutilisantl'undes
supportstechniquesoulesnumérosdeserviceclientèlefigurantsurlecouvercledecemanuel.VeuillezcontacterPanduitsivousavez
desproblèmesdeproduitsliésàlafonctiondesécuritéduproduit.Lenumérodemodèleduproduitetlenumérodesériesontimprimés
surlesétiquettesdumoduled'isolementetdumoduleindicateur.
VeriSafe est un produit contenant des cartes de circuits électroniques à la fois dans l'indicateur et les modules
d'isolement. Le module indicateur contient une batterie au lithium. Lors du déclassement, retirez la batterie. Ne pas jeter la
batterie dans la poubelle; passez la à une installation appropriée de recyclage de la batterie. L'indicateur et les modules
d'isolement peuvent être éliminés dans une installation de recyclage électronique.
© Panduit Corp. 2017 INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 4 of 20 12-2017
Components
ThecomponentsofthePanduitVeriSafeAbsenceofVoltageTester(AVT)
Output Contacts
TheAVTincludesasetofredundantdrycontactsignaloutputsforoptionalusewithcontrolsystems.Thesecontactsarelocatedonthe
IsolationModule.TheoutputsarenormallyopenandcloseonlywhenthegreenAbsenceofVoltageIndicatorisilluminated.Bywiringto
thesecontacts,theAVTcanbeusedasaninputtoacontrolsystemaswellaslogwhentheabsenceofvoltagewasverified.
RecommendedWiring
Forredundantmonitoringofoutput
state
OutputContactSpecifications
Twochannel,single‐pole,normallyopen
Relayclosureuponabsenceofvoltageverification
5000VrmsInput/OutputIsolation
Contactsratedfor30VAC/DC
LoadCurrent80mAACrms/mADC
On‐Resistance30Ω(max)
Compatiblewithupto16AWG
SIL3compliant
DutyCycle:10secondspertestcycle
© Panduit Corp. 2017 INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 5 of 20 12-2017
Technical Specifications
Warning: Do not use this product outside of the specified performance and environmental limits. Failure
to comply with these specifications could result in product failure, personal injury, or death.
Standards
UL 1436 Standard for outlet circuit testers and similar indicating devices
CAN/CSA-C22.2 No. 160 Voltage and Polarity Testers
IEC / UL / CSA C22.2 NO. 61010-1 Safety requirements for electrical equipment for measurement, control,
and laboratory use
Part 1: General Requirements
IEC / UL / CSA C22.2 NO. 61010-2-030 Safety requirements for electrical equipment for measurement, control,
and laboratory use
Part 2-030: Particular requirements for testing and measuring circuits
UL 508 & CSA-C22.2 No. 14 Industrial control equipment
IEC 61508-1, -2, and -3 {SIL 3 Rating}
Safety of Electrical/Electronic/programmable Electronic safety-related security systems –
Part 1 General Requirements
Part 2 Requirements for Electrical / Electronic / Programmable safety related systems
Part 3 Software Requirements
FCC - CFR 47 Part 15 Subpart B Radio frequency devices
IEC 61326-1, -3-1, -3-1: corr 1
EN 61326-1, -3-1
Electrical equipment for measurement, control and laboratory use-EMC requirements - Part 1
Part 3-1: Immunity requirements for safety-related systems and for equipment intended to
perform safety-related functions (functional safety) - General industrial applications including
corrigendum 1
EN 55011, CISPR 11
Industrial, scientific and medical equipment - Radio-frequency disturbance characteristics -
Limits and methods of measurement
IEC / EN61000-3-2
IEC / EN61000-3-3
Electromagnetic compatibility (EMC) - Part 3-2: Limits Limits for harmonic current emissions
(equipment input current ≤ 16 A per phase)
EN 61000-6-2 Electromagnetic compatibility (EMC) - Part 6-2: Generic standards - Immunity for industrial
environments
AS/NZS CISPR 11
Australian / New Zealand Standard - Industrial, scientific and medical equipment—Radio-
frequency disturbance characteristics—Limits and methods of measurement
CAN - ICES-001 Industrial, Scientific and Medical (ISM) radio frequency generators.
CE Conformity Marking for European Economic Area
RoHS Restriction of hazardous substances
NOTE: By design and installation guidelines the VeriSafe AVT is not impacted by the occurrence of phenomena from IEC 61000-4-16
Applications
Electrical System For use in 1 and 3-phase AC systems
Voltage Detection Range Up to 600V AC (50/60Hz), 600V DC; Rated tolerance +10%
Absence of Voltage Threshold 3 V (See the Installation Considerations section for additional information)
Overvoltage Category III (600 V)
Degree of Protection*
Indicator Module: For Flat Surface Mounting in a TYPE (UL, NEMA and CSA) 1, 12, 4, 4X, or
IP66 Enclosure,
Isolation Module: Open Type, IP20
*Degree of protection specified is related to the Indicator Module only. To meet the TYPE (UL, NEMA and CSA) 1, 12, 4 or 4X requirements,
mount on a flat surface of an enclosure meeting the appropriate UL TYPE or NEMA rating. Verify that the seal and o-rings are clean to ensure
proper sealing.
© Panduit Corp. 2017 INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 6 of 20 12-2017
Environment
Operating Temperature 0°C to 60°C (32°F to 140°F)
Storage Temperature -45°C to 85°C (-49°F to 185°F)
Humidity 5 to 90% non-condensing; Rated 80% at 40°C, decreasing linearly to 50% at 60°C
Pollution Degree 3
Altitude Up to 2000 meters (1.24 miles)
Battery
Type Industrial 3.6V Lithium AA, see table in Maintenance section for list of compatible batteries.
Functional Safety
Mode of operation Continuous,HighDemand
Failure Rate ʎSDʎSU³ ʎDDʎDUSFF⁴
65 371 152 10 98.3%
Supported Safety Integrity Levels SIL3
Demand Response Time 10.1Seconds
Device Type TypeA
Systematic Capability SC3
Error Handling Response Time 10.3Seconds
Reference Report PAN16/01‐050R002
Operating Modes SILmodeonly
© Panduit Corp. 2017
INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 7 of 20 12-2017
Dimensions
Isolation Module
Indicator Module
Panel Knockout
Units – inches [mm]
TheIndicatorModuleisdesignedforusewithastandard30mm
knockoutwithnotch.
Thenotchshouldbepositionedontop,asshownintheimage.
MOUNTING
HOLES (3)
Units = inches [mm]
Units = inches [mm]
© Panduit Corp. 2017 INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 8 of 20 12-2017
Schematics
Warning:
The AVT must be installed correctly and grounded as described in this Instruction Manual to provide proper indication of
absence of voltage. Sensor leads must not be mechanically connected with each other for the device to verify connection
to the circuit. Correct function of the device must be verified after installation (see commissioning checklist). Failure to
comply with these instructions could result in product failure, injury or death.
Sensor leads of the same color should be terminated on the same conductor. Each conductor should have at least one
sensor lead set, as shown on the schematic diagrams.
If a Sensor Lead separates from the termination point to the power conductor and contacts a low impedance path to ground,
the connectivity test can be defeated resulting in a false absence of voltage indication. Ensure that all sensor leads are
terminated properly and secured to the power conductor or other nearby rigid feature to prevent movement if the
termination fails to remain intact.
Three-Phase Delta: 3 Wire + PE Three-Phase WYE: 3 Wire + Neutral and PE
Three-Phase WYE: 3 Wire + PE (No Neutral) Three-Phase WYE High Resistance Ground: 3 Wire +
Neutral and PE
© Panduit Corp. 2017 INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 9 of 20 12-2017
Single-Phase: 2 Wire + PE Single-Phase: 2 Wire + PE, Redundant Detection Lead
Single-Phase: 3 Wire + PE Corner Grounded DELTA: 3 Wire + PE
High-Leg DELTA: 3 Wire + Neutral + PE DC System: 2 Wire + PE
© Panduit Corp. 2017 INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 10 of 20 12-2017
DC System: 2 Wire + PE, Redundant Detection Lead
© Panduit Corp. 2017 INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 11 of 20 12-2017
Installation Considerations
ThissectionprovidesguidelinesforinstallingVeriSafeAbsenceofVoltageTesters(AVTs).Italsoaddressesseveralcommonapplication
scenariosanddescribesbestpractices.
GeneralInformation
BeforeinstallingtheAVT,identifyallsourcesofelectricalenergyintheequipment.InstalltheAVTatthepointinthecircuitwhereyou
wouldnormallytestforvoltage.TheAVTwillonlytestforvoltageatthepointwhereitisinstalled.Iftherearemultipleenergysourcesor
multipletestpoints,considerusingmultipleAVTs.
TheAVTmaybeinstalledonthesupply(line)orloadsideofanelectricaldisconnect.WhentheAVTisinstalled,markthetestlocationon
theyellowInstructionLabel.ApplythislabeltooutsideofenclosureneartheIndicatorModule.
TheVoltagePresenceindicatorsonlyilluminateredwhenhazardousACvoltageisdetected.Theabsenceofvoltagetestwillverifyabsence
ofanyvoltage(ACandDC)beforetheAbsenceofVoltageIndicatorisilluminatedgreen.
TheAVTisrequiredtobesolidlygroundedandbondedtotheprotectiveconductorterminaloftheenclosure.ReviewtheSchematics
sectionofthisInstructionManual.Althoughtheabsenceofvoltagethresholdis3.0V,residualvoltagesshouldbelessthan1.3Vtoensure
optimalreliability.
WheninstallinganAVT,careshouldbetakentoensurethatSensorLeadsusedtoconnecttheAVTtothecircuitconductorsandtoground
shallnotbeanylongerthannecessaryandshallberoutedtoavoidsharpedges,pinchpointsormechanicaldamage.Donotextendthe
sensorleadswithasplice.
AlwaysfollowinstructionsinthisInstructionManual.Donotexceedspecifiedenvironmentalorperformancelimits.
EffectonShortCircuitCurrentRating(SCCR)
AVTslistedtoUL1436arerequiredtooperateasasecondarycircuitthatisisolatedfromthecircuitconductorsbyuseofatransformer,
opticalisolator,orlimitingimpedance,orothersimilarmeans.Thisisintendedtoreducetherisksofbothelectricshockandthermal
hazard.Theseisolationcircuitsallowverylimitedcurrentflow,ifany,throughtheAVT.
TheVeriSafeAVTissuitableforuseoncircuitsdeliveringupto300,000rmssymmetricalAat600V.
UseofOvercurrentProtection
InstallationofanAVTwithovercurrentprotectionisneitherrequirednorrecommended.Whentestingfortheabsenceofasignal,itis
importanttoensurethatthetesterisindirectcontactwiththecircuittestpoint.InstallingovercurrentprotectionbetweentheAVTand
testpointcouldleadtofalsereadings.Forexample,ifafuseisinstalledbetweenthecircuittestpointandtheAVT,itispossiblethat
voltagecouldbeonthelineandnotbedetectedbytheAVTifthefuseisopen.
ThecircuitsintheVeriSafeAVTIsolationModulethatareintendedtobeincontactwiththebranchcircuitaredesignedtoprovideisolation
duringnormalandsingle‐faultconditions.TheVeriSafeAVThasbeentestedtowithstandtransientovervoltageupto6kV.
ThesensorleadsoftheAVTcanbetreatedasafeedercircuitperNECarticle240.21(B)(1)(b)Exception(NFPA70:2017).Thisruleallowsa
tapofnomorethan10feetonafeedercircuitwithouttheneedforovercurrentprotection.
TerminationRecommendations
TheVeriSafeAVTisprovidedwithatotalof(8)14AWGsensorleads(twosensorleadsforeachphaseconductorandgroundconnection
point).SensorleadsforeachphaseandgroundmustnotbemechanicallyconnectedtoeachotherfortheAVTtofunctionproperly(see
step7intheInstallationInstructions).ThesecondleadoneachphaseprovidestheabilityfortheAVTtoverifythatitisincontactwiththe
circuitconductors(eachphaseandground)whentheabsenceofvoltagetesttakesplace.Itisalsopartofthemechanismthatisusedto
“test‐the‐tester”tovalidatethattheAVTisfunctioning.Thereisnomaximumdistancelimitationbetweenthetwoleadsoneachphase,
howeverthereshouldnotbeanycircuitelementsinstalledbetweenthem.Donotextendthesensorleadswithasplice.Useapproved
connectionmethodsandfollowlocalcodesandstandardswhenterminatingthesensorleads.
Terminationsshouldbemadeviaataptothecircuitconductorusingconnectors,terminalstrips,orpowerdistributionblocks,etc.which
areratedfortheapplication.Itisgenerallypreferredtouseconnectionmethodsthatdonotpierceorotherwisecompromisetheintegrity
oftheconductor.ConnectorsthatrequireconductorstobecutorsplicedcanbeusedbutmaylimittheSCCR.
© Panduit Corp. 2017
INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 12 of 20 12-2017
ConnectivityTest
Eachtimetheabsenceofvoltagetestisinitiated,theVeriSafeAVTperformsaseriesofdiagnosticsandchecksinadditiontotestingfor
absenceofvoltage.Onestepinthissequenceinvolvesa“connectivitytest.”Thepurposeoftheconnectivitytestistoensurethateach
detectionleadisincontactwithaconductor.
TheVeriSafeAVTisdesignedwithtwoSensorLeadsforeachphaseconductor.Thetwoleadsineachcolorsethavedifferentfunctions.
TheDetectionLeadisusedtodetectvoltageandtheTerminationLeadisusedtoverifythattheDetectionLeadisincontactwitha
conductor.TheTerminationLeaddoesnotdetectvoltage.TherearenolabelsdistinguishingtheDetectionandTerminationLeadsbecause
itiscriticalthattheyarebothproperlyterminated.IftheDetectionLeadisnotcontactingaconductor,theconnectivitytestwillfailand
preventtheAVTfromreturningaGreenAbsenceofVoltageindication.
TheconnectivitytestisperformedbymeasuringthedischargetimeofacapacitorinsidetheIsolationModulethatiselectricallyconnected
tothedetectionlead.IftheDetectionLeadiselectricallyconnectedtotheTerminationLead,thedischargetimewillbeinsidethedesired
rangeandthetestwillpass.IftheDetectionLeadisnotincontactwithaconductor,thedischargetimewillbeoutsideofthedesiredrange
andthetestwillfail.IftheconnectivitytestfailsonanyDetectionLead,thegreenabsenceofvoltageindicatorontheAVTwillnot
illuminate.
IMPORTANT:Ifthedetectionleadisnotproperlyterminatedtoapowerconductorandcomesincontactwithalowimpedancepathto
ground,thedischargetimecouldbeinsidethedesiredrangeandtheconnectivitytestwouldpass.Thiswouldbeamulti‐faultscenario,
butispossibleifterminationsarenotmadeproperlyandsecured.AnAVTinstalledonasingle‐phasesystemmightonlyhaveone
DetectionLeadterminatedtoapowerconductor.IftheDetectionLeadweretobecomelooseandmakecontactwithalowimpedance
pathtoground,theconnectivitytestwouldpass.However,voltagewouldnotbedetectedbecausetheterminationleaddoesnotdetect
voltageandtheDetectionLeadisnolongerincontactwiththepowerconductor.Thiscouldresultinagreenabsenceofvoltage
indication,eventhoughthepowerconductorisenergized.Thiswouldbelesslikelytooccurwithsplit‐phaseorthree‐phasesystemsasall
DetectionLeadterminationswouldneedtofailandeachdetectionleadwouldhavetomakecontactwithalowimpedancepathto
groundatthetimeofthetest.However,eventhelossofasingledetectionleadterminationonamulti‐phasesystemcouldresultinthe
scenariodescribedabove,ifvoltagewasonlypresentonasinglephase.
UtilizationofthecommissioningtestdescribedinthisInstructionManualwillverifyproperfunctionalityoftheAVTatthetimeof
installation.ThefailuremodesdescribedinthissectionwouldbetheresultofSensorLeadterminationsnotbeingmaintainedovertime
andSensorLeadsnotbeingsecuredtothepowerconductorsattimeofinstallation.Thislikelihoodofthisscenariocanbereducedby
securingtheSensorLeadstothepowerconductororanothernearbyrigidfeaturetopreventmovementintheeventthatthetermination
pointfailed.SensorLeadscanbesecuredusingcableties,clamps,mountsortape.Thesensorleadsshouldbesecuredatmultiple
locations,includingneartheterminationpoint.Additionally,theSchematicssectionofthisInstructionManualprovidesredundant
detectionschematicsforbothsingle‐phaseandDCinstallationstoprovidearedundantDetectionLeadonthepowerconductor.
WARNING
Secure Sensor Leads to
prevent accidental contact
with
g
round.
© Panduit Corp. 2017
INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 13 of 20 12-2017
Installation Instructions
Warning:
The AVT must be installed correctly and grounded as described in this Instruction Manual to provide proper indication
of absence of voltage. Sensor leads must not be mechanically connected with each other for the device to verify
connection to the circuit. Correct function of the device must be verified after installation (see commissioning
checklist).
Sensor leads of the same color should be terminated on the same conductor. Each conductor should have at least
one sensor lead set, as shown on the schematic diagrams.
Excess length from Sensor Leads should be trimmed; lead wires should not be extended with a splice.
Always comply with local installation codes and standards.
Always follow safety and lockout/tagout procedures when working on or near electrical systems and equipment.
If a Sensor Lead separates from the termination point to the power conductor and contacts a low impedance path to
ground, the connectivity test can be defeated resulting in a false absence of voltage indication. Ensure that all sensor
leads are terminated properly and secured to the power conductor or other nearby rigid feature to prevent movement
if the termination fails to remain intact.
Beforeinstallation,verifythatafterpowerisremovedfromthecircuittobemonitored,thepotentialmeasuredbetweeneachline
andgroundislessthan1.3V.
1. InserttheIndicatorModuleinthe
30mmknockouthole,alignanti‐
rotationnotch.Ensuretherubber
washerisontheoutsideofthe
enclosure.
2. Installthepanelnutwiththeflange
towardstheinsidesurfaceofthe
enclosure.
3. Tightenthepanelnutuntilbothitandthe
sealingwashermakefullcontactwiththe
enclosuresurface.Then,tightenan
additional¼turn.Tightenthepanelnut
withfingersonly,donotovertighten.
4. SnaptheIsolationModuleontheDINrail.Alternately,the
IsolationModulecanbemountedtoanysurfaceusingthree,
#8panheadscrewsoranothercompatiblefastener.Surface
mountingwithscrewsisrecommendedforhigh‐vibration
environments.
5. InserttheendoftheAVTSystemCablewiththeright‐angle
connectorinthebackoftheIndicatorModule.Pressfirmlyinto
theopeninguntilyoufeelitlatch.Pullbackontheconnectorto
verifythatithasproperlylatched.
© Panduit Corp. 2017
INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 14 of 20 12-2017
6. InserttheotherendoftheAVT
SystemCableintheconnector
onthebottomoftheIsolation
Module.
SystemCableshouldbesecured
usingcablemountsorother
meanstoprovidestrainrelief
andpreventdamage.Verifythat
theenclosuredoorwillopenand
closewithoutstrainingthe
SystemCable.
7. Terminatethesensorandgroundleads.
Securethesensorleadstotheconductorsand
insulatetheconnections.
Sensorleadsforeachphaseandground
mustnotbeindirectcontactwitheachother
fortheAVTtofunctionproperlyasshownin
thefigure.
Sensorleadsofthesamecolorshouldbe
terminatedonthesameconductor.Each
conductorshouldhaveatleastonesensor
leadset,asshownontheschematic
diagrams.
Thereisnomaximumdistancelimitation
betweenthetwoleadsoneachphase,
howeverthereshouldnotbeanycircuit
elementsinstalledbetweenthem.
Donoextendthesensorleadswithasplice.
Useapprovedconnectionmethodsand
followlocalcodesandstandardswhen
terminatingthesensorleads.
Securethesensorleadstotheconductorsto
preventtheleadsfromcontactinggroundif
theterminationfails.
RefertotheInstallationConsiderations
sectionforadditionalinformation.
8. RouteSensorLeadsandAVTSystem
Cabletoavoidsharpedges,pinchpoints
andpreventmechanicaldamage.

SecuretheSensorLeadswithcableties,
clamps,mountsortapetoprovidestrain
reliefandpreventmovementinthe
eventthattheterminationpointfailed.
Insulatetheterminations.
9. InstallInstructionLabeldirectly
underornexttotheIndicator
Moduleontheexteriorofthe
enclosure(seeNote1).Markthe
labeltoindicatewhereinthe
circuittheAVTisinstalled.
10. InstalltheCapLabelwiththeappropriate
language,ifotherthanEnglish.
11. Installthebattery.SeeBattery
Replacementsectionofthemanualfor
furtherdetails.
Note1:TheInstructionLabelisULapprovedforapplicationtogalvanizedandstainlesssteel,ABS,polycarbonate,andpolyesterpainted
surfaces.Itisuptotheinstallertoverifyproperbondtoothersurfacetypes.
© Panduit Corp. 2017 INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 15 of 20 12-2017
Commissioning Checklist:
VisuallyinspecttheAVT:
o AVTsystemcable:VerifycableislockedintoplaceonboththeIndicatorModuleand
IsolationModule.
o Indicatormodule:Ensureo‐ringisinplace.Checkthatretainingnutissecure.Verify
batteryisinstalledandbatterycapislockedintoplace.
o Isolationmodule:EnsuremoduleissecuredtosubpanelorDINrail.
o Sensorleads:GentlypulloneachSensorLeadtoensureterminationissecure.Verify
thattheSensorLeadsaresecuredtothepowerconductorsorothernearbyrigidfeature
to prevent movement and contact with a ground if the termination fails to remain
intact.Verifynowiringisexposedandallterminationsareproperlyinsulated.Verify
paneliscleanandwiringdebrisisremovedfrompanel.Verifythatleadsareconnected
asdescribedintheappropriatewiringdiagramfromtheSchematicssection,including
verifying that each conductor has two lead wires of matching color attached. Verify
leadsoneachphasearenotmechanicallyconnectedtoeachother.
o Instructionlabel:Verifythatthelabelisplacedneartheisolationmoduleandmarked
toindicatewheretheAVTisinstalled.
Recordchangestopaneldocumentation.
Closepanelandsecuredoors/covers.
Pressthe TestButtontoinitiatethetest.TheyellowCautionIndicatorshouldflashrapidly to
indicatethetestisinprogressfollowedbytheAbsenceofVoltageIndicatorilluminatedgreen.
ReviewtheOperatingInstructionssectionofthismanualbeforeproceeding.
Warning: Always follow your company’s safety procedures when energizing equipment. To avoid electric
shock, use proper personal protective equipment when working on or near electrical hazards.
EnergizethesystembeingmonitoredbytheAVT.
VerifythattheredVoltagePresenceIndicatorsareilluminated.
PresstheTestButtonontheIndicatorModuletoinitiatetheabsenceofvoltagetest.
LookfortheyellowCautionIndicatortoflashrepeatedlybeforeturningtoasolidindication.
**Youshouldnotseethegreenindicatorilluminatewhenpowerisenergized.**
De‐energizethecircuitthatisbeingmonitoredbytheAVT.
VerifythatVoltagePresenceIndicatorsarenotilluminated.
PresstheTestButtonontheAVTIndicatorModuletobegintheabsenceofvoltagetest.Lookfor
theyellowCautionIndicatortoflash andthenthegreenAbsenceofVoltageIndicatorshould
illuminate.
© Panduit Corp. 2017
INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 16 of 20 12-2017
Operating Instructions
Warning:
To avoid electric shock, always de‐energize power before entering an electrical enclosure.
Always follow safety and lockout/tagout procedures when working on or near electrical systems and equipment.
Use proper personal protective equipment (PPE) when working around sources of hazardous electrical energy.
Absence of voltage is indicated by illumination of the green Absence of Voltage Indicator. Absence of voltage is not
guaranteed when the red Voltage Presence Indicators are not illuminated.
TheAVTshouldonlybeoperatedbyindividualswhohavebeentrainedontheoperationofthetesterandcandemonstrate
knowledgeofthefollowingcriteria:
FamiliarwithrequirementsandinformationintheInstructionManualandunderstandthefunctionoftheAVT,
meaningoftheindicatorsandmarkings,andlimitationsoftheVoltagePresenceIndicators
AwareofwheretheAVTisinstalledintheelectricalsystemandanyadditionalelectricalhazardsthatmaybe
presentinthesystemthatarenotdetectablebytheAVT
Abletorecognizeelectricalhazardsandfamiliarwithlockout/tagoutprocedures
VoltagePresenceIndicators
A.
Whenvoltageisdetectedinoneormorephases,theappropriate
VoltagePresenceIndicatorswillilluminate.
B.
AbsenceofvoltageisnotguaranteedwhentheVoltage
PresenceIndicatorsarenotilluminated.Totestforabsenceof
voltage,pushtheTestButton.
A. B.
AbsenceofVoltageTest
EachtimetheTestButtonisengaged,theabsenceofvoltagetestsequencewillbeactivated.The
testsequenceincludesrunningaself‐check,usingaknownvoltagesourcetotestthetestertoverify
thattheAVTisfunctioning,testingforACandDCvoltagephase‐to‐phaseandphase‐to‐ground,and
verifyingthesensorleadsareincontactwiththecircuitconductors.
1.
De‐energizethecircuitaccordingtocompanysafetyprocedures.
2.
Verifythatlockout/tagoutdeviceshavebeenappliedtoallapplicableenergysourcesandthe
VoltagePresenceindicatorsarenotilluminated.
3.
PresstheTestButtontoinitiatetheabsenceofvoltagetest.
4.
TheCautionIndicatorwillbegintoflash.Thisindicatesthatthetestisinprogress.
5.
Whentheabsenceofvoltageisverified,theAbsenceofVoltageIndicatorwillilluminate.
6.
Iftheabsenceofvoltageisnotverified,theCautionIndicatorwillilluminateforaboutfive
secondsfollowedbyaseriesofflashes.Thenumberofflasheswillhelpdiagnosewhythetest
failed.RefertotheTroubleshootingsectionforadditionalinformation.
3.
5.
6.
TestButton:Initiatestest
AbsenceofVoltageIndicator:IlluminatesgreenwhentheAbsenceofVoltage
isverified
CautionIndicator:Flashesyellowrapidlytoindicatetestinprocess,
illuminatessolidtoindicatethetesthasfailedandflashesafterasolid
illuminationtoindicatethereasonforfailure
VoltagePresence Indicators:Threeredindicatorsilluminatewhenthe
presenceofhazardousACvoltageisdetected.Absenceofvoltageisnot
g
uaranteedwhentheVolta
ePresenceIndicatorsarenotilluminated.
© Panduit Corp. 2017 INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 17 of 20 12-2017
Troubleshooting
Warning:
Always de‐energize power before accessing an electrical enclosure.
Always follow safety and lockout/tagout procedures when working on or near electrical systems and equipment.
Use proper personal protective equipment (PPE) when working around sources of hazardous electrical energy.
Battery, AVT System Cable and O‐rings can be replaced. No other part of the product is serviceable. Do not
attempt to open the Indicator Module or Isolation Module for repair or modification. When servicing this product,
only use specified replacement parts.
TheAVTchecksforproperconnectionofthesensorandgroundleads,verifiesthebatteryvoltagelevelisacceptablefor
properoperationandverifiesthatthetesterisworkingproperlywithaseriesofselfchecks.Ifitfailsanyofthesetests,itwill
indicateafailedtestbyilluminatingtheCautionIndicatorforapproximately5seconds.TheAVTincludesfunctionalityto
diagnoseandcommunicatethereasonsfortestfailurewithflashingoftheCautionIndicator.Ifthetestfails,illuminationof
theCautionIndicatorwillbefollowedbyanumberofbriefflashesrangingfrom1‐7.Thenumberofflashescanbeusedto
determinewhytheabsenceofvoltagetestfailed.
Numberof
Flashes
Description RecommendedActions
1 Batteryvoltagetoolowtorunthetest Replacethebatteryandre‐test.
2 Voltagedetectedabovethethreshold
Warning:Thisindicatesthattheenclosureisenergized.
FollowsafetyproceduresandusetheappropriatePPE
wheninvestigatingthesourceofvoltage.
Ifpanelhasastoredenergysource,waitseveralminutes
thenre‐testtoseeifenergyhasdissipated.
4 Properinstallationofthesensorleads
couldnotbeverified
Warning:Theenclosuremaybeenergized.
FollowsafetyproceduresandusetheappropriatePPE
whenverifyingtheenclosureisde‐energizedbefore
performingadditionaltroubleshooting.
RefertotheInstallationInstructionsectionandverifythat
thesensorleadsareinstalledproperlyandthatthedevice
isgroundedproperly.
3,5,6,or7 Hardwarefailure ContactPanduitTechnicalSupportforadditional
troubleshooting.
IftheCautionIndicatordoesnotilluminateafterpressingtheTestButton:
1. Verifythatthebatterytrayisfullyengagedinthehousingwiththecapinstalled.
2. Replacethebattery.Ifthebatteryvoltageistoolow,theIndicatorModulewillnotoperate.
3. VerifythattheAVTSystemCableisfullyengagedintheconnectorsontheIndicatorandIsolationModules.The
IndicatorModulewillnotfunctionifitisnotconnectedtotheIsolationModule.
Shouldaproblemoccurduringinstallation,operationormaintenanceoftheVeriSafeAVT,contactPanduitusing
oneofthetechnicalsupportorcustomerservicenumberslistedonthecoverofthismanual.ContactPanduitif
youhaveanyproductproblemsrelatedtothesafetyfunctionoftheproduct.Theproductmodelnumberand
serialnumberareprintedontheIsolationModuleandIndicatorModulelabels.
© Panduit Corp. 2017
INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 18 of 20 12-2017
Maintenance
Warning:
The product uses a lithium battery that is a fire, explosion and severe burn hazard. Do not crush, recharge,
disassemble or heat above 85
C, incinerate, or expose contents to water.
Battery, AVT System Cable and O‐rings can be replaced. No other part of the product is serviceable. Do not
attempt to open the Indicator Module or Isolation Module for repair or modification. When servicing this product,
only use specified replacement parts.
The AVT will not work with a standard alkaline 1.5Volt AA battery. Use only approved batteries listed in table
shown in the Maintenance section of this instruction manual.
Battery Replacement
Followthesestepstoreplacethebattery.Table1providesalistofbatteriesapprovedforusewiththeAVT.Donotdiscard
thebatteryinthetrash;takeittoanappropriatebatteryrecyclingfacility.
Manufacturer ModelNumber Size Description
Tadiran TL‐5903
AA,ER14505 3.6VoltLithiumBattery
XenoEnergy XLP‐060F
Saft LS14500
Table 1: Approved VeriSafe AVT batteries
1. GriptheIndicatorModule
Cap.
2. TwisttheIndicatorModulecap
counterclockwiseapproximately90
degrees,untilyoufeelastop.
3. Removethecap.
4. Gripthebatterytrayand
slideitoutuntilyoufeela
stop.Thebatterytrayisnot
intendedtobefully
removed.
5. Removeusedbattery.
Disposeaccordingtolocal
procedures.
Installanewbattery.The
positiveterminalshould
facetheoperator.
6. Slidethebatterytraybackinthe
housing.
Aselftestisinitiatedwhenthe
batterytrayisinsertedand
connectionismadebetweenthe
batteryandAVTelectronics.
7. Replacethecap.
8. Twistcapclockwisetolock
intoplace.
Recordthedatethebattery
wasreplacedinequipment
documentation.
© Panduit Corp. 2017
INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 19 of 20 12-2017
AVT System Cable Removal
1. GriptheRetentionSpringon
bothsides.
2. PulldownontheRetentionSpring
approximately1/16inch[1.5mm].
3. ContinueholdingtheRetentionSpring
downwhilepullingbackontheright‐angle
connectortoreleasetheAVTSystemCable.
O-ring Replacement
Cap closure O-ring Sealing O-ring
TheO‐ringscanbereplacediftheybecomedryorbrittle.Incriticalsealingapplications,suchaswashdownenvironments,itis
recommendedthattheO‐ringsbereplacedevery5years.ApplyalightcoatingofsiliconegreasetotheO‐ringstopromote
sealingandextendO‐ringlife.
Cleaning Instructions
TheIndicatorModulecanbecleanedwithadampclothorisopropylalcoholbasedcleaner.Donotuseabrasivesorhigh
alkalinecleaners.Donotleavecleanersonthedeviceforalongperiod,rinseimmediately.Donotapplycleanersindirect
sunlightorelevatedtemperatures.
ThesectionoftheVeriSafeIndicatorModulethatisexternaltotheelectricalenclosureisapprovedforwashdownas
specifiedbyNEMA4andIP66standards.Beforeawashdownoperation,ensuretheO‐ringsareingoodcondition,the
faceplateisnotdamagedandfullysecuredtotheunit,andthecapisfullyinstalled.
Visual Inspection
PeriodicallyinspecttheAVTandreplaceanydamagedparts,cablesorterminations.
InspecttheSensorLeadterminationstoensuretheyaretight,theleadsaresecureanddonotshowsignsofdamage.
InspecttheAVTSystemCabletoensureitislockedintoplaceonbothends,issecureanddoesnotshowsignsofdamage.
InspecttheIndicatorModuletoensureO‐ringsarenotdryorbrittleandthattheretainingnutandcapareinplace.
TheproceduredescribedintheCommissioningChecklistcanbeperformedatanytime.
© Panduit Corp. 2017 INSTRUCTION MANUAL VeriSafe AVT
B21052_03 Page: 20 of 20 12-2017
PanduitLimitedProductWarranty
1.LimitedProductWarranty.ForpurposesofthisLimitedProductWarranty,“Panduitproducts”meanallPanduit‐brandedproductsthat
Panduitsells.UnlessadifferenttimeperiodissetforthinthePanduitproductmanual,userguideorotherproductdocumentation,Panduit
warrantsthatthePanduitproduct,andeachpartorcomponentofthePanduitproduct,willcomplywithPanduit’spublishedspecifications
andwillbefreefromdefectsinmaterialandworkmanshipforaperiodof1yearfromthedateofinvoicefromPanduitoritsauthorized
distributor,nottoexceed18monthsfromtheoriginaldateofshipmentfromPanduit’sfacility.
2.Firmware.Unlessotherwiseprovidedinaseparatelicenseagreement,andsubjecttothelimitationsforthird‐partyproductssetforth
below,PanduitwarrantsthatanyfirmwarecontainedinanyPanduitproducts,whenusedwithPanduit‐specifiedhardwareandwhen
installedproperly,willperforminaccordancewiththePanduitpublishedspecificationsforaperiodof1yearfromthedateofinvoicefrom
Panduitoritsauthorizeddistributor,nottoexceed18monthsfromtheoriginaldateofshipmentfromPanduit’sfacility.Anyexceptionsto
this1yearwarrantyperiodwillbeidentifiedinthePanduitproductmanual,userguideorotherproductdocumentation.Panduitdoesnot
warrantthattheoperationofthefirmwarewillbeuninterruptedorerror‐free,orthatthefunctionscontainedthereinwillmeetorsatisfy
Buyer’sintendeduseorrequirements.Anywarranties,ifany,thatPanduitprovidesforanystandalonesoftwarethatPanduitsellswillbe
statedintheapplicableEndUserLicenseAgreement.
3.Remedies.Panduit’ssoleandexclusiveobligationandBuyer’sexclusiveremedyunderthiswarrantyisPanduit’srepairorreplacementof
thedefectivePanduitproduct.PanduitshallhavesolediscretionastowhichoftheseremediesPanduitwillprovidetoBuyer.Buyer
requestedon‐sitewarrantyserviceisnotcoveredandwillbeatBuyer’ssoleexpense,unlessauthorizedinwritingbyPanduitinadvanceof
thecommencementoftheon‐sitewarrantyservice.PanduithastherighttoeitherexaminethePanduitproductswheretheyarelocated
or,initssolediscretion,issueshippinginstructionsforreturnoftheproduct.Whereapplicable,Buyermustreturnthedefectiveproduct,
partorcomponent,transportationprepaidtoPanduit’scustomerservicedepartmentaccompaniedbyPanduit’sReturnMaterial
Authorization.IfPanduitconfirmsthatthereisadefectthatiscoveredbythiswarranty,therepairedorreplacedPanduitproductwillbe
warrantedfortheremainderofthewarrantyperiodapplicabletotheoriginallyshippedPanduitproduct,orforaperiodof90daysfrom
thedateofshipmenttoBuyer,whicheverislonger.
4.NoWarrantyforThird‐PartyProducts.Panduitmakesnorepresentationsanddisclaimsallwarrantiesofanykind,expressorimplied
relativetoanythird‐partyproductorservices,includinganythird‐partysoftwareorfirmware,whichmaybeincorporatedintoaPanduit
productand/orresoldorsublicensedbyPanduit.TotheextentanywarrantiesextendedtoPanduitbythethird‐partymanufacturerare
transferable,PanduitwilltransfersuchwarrantiestoBuyerandanyenforcementofsuchthird‐partywarrantiesshallbebetweentheBuyer
andthethird‐party.PanduitdoesnotwarrantthecompatibilityofthePanduitproductswiththeproductsofothermanufacturersor
Buyer’sapplicationexcepttotheextentexpresslyrepresentedinPanduit’spublishedspecificationsorwrittenquotation.
5.Exclusions.Beforeusing,BuyershalldeterminethesuitabilityofthePanduitproductforhisintendeduseandBuyerassumesallriskand
liabilitywhatsoeverinconnectiontherewith.ThewarrantiescontainedhereinshallnotapplytoanyPanduitproductsthathavebeen
subjectedtomisuse,neglect,improperstorage,handling,installationoraccidentaldamageormodifiedoralteredbypersonsotherthan
PanduitorpersonsauthorizedbyPanduit.Inaddition,thefirmwarewarrantydoesnotcoveranydefectsresultingfromBuyer‐supplied
firmwareorunauthorizedinterfacing,operationoutsideoftheenvironmentalspecificationsfortheproducts,orimproperorinadequate
sitepreparationormaintenancebyBuyer.Panduitproductsarenotdesigned,intendedorauthorizedtobeusedinmedicalapplicationsor
ascomponentsinmedicaldevicesthatareusedtosustainorsupporthumanlife.ShouldBuyerpurchaseoruseaPanduitproductforany
suchunintendedorunauthorizedmedicalapplication,BuyershallindemnifyandholdPanduitharmlessfromanyliabilityordamage
whatsoeverarisingoutoftheuseofPanduitproductsinsuchmedicalapplications.
6.LIMITATIONONLIABILITY.THEWARRANTIESPROVIDEDHEREINAREBUYER’SSOLEANDEXCLUSIVEWARRANTIES.ALLIMPLIED
WARRANTIES,INCLUDINGWITHOUTLIMITATIONTHEIMPLIEDWARRANTIESOFMERCHANTABILITYORFITNESSFORANYPARTICULAR
USEAREDISCLAIMED.TOTHEEXTENTPERMITTEDBYLAW,INNOEVENTSHALLPANDUITBELIABLEFORANYLOSSORDAMAGES
ARISINGFROMANYPANDUITPRODUCTWHETHERDIRECT,INDIRECT,CONSEQUENTIAL,INCIDENTALORSPECIAL,INCLUDINGWITHOUT
LIMITATIONANYCLAIMFORLOSSOFDATA,LOSSOFACTUALORANTICIPATEDREVENUE,PROFITSORSAVINGS.
7.General.ThisLimitedProductWarrantyappliestothePanduitproductsonlyandnottoanycombinationorassemblyofthePanduit
products.NothinginthisLimitedProductWarrantyshallbeconstruedtoprovideBuyerwithawarrantyforanysystemimplementation
usingPanduitproducts.ThePanduitCertificationPlusSystemWarrantyisavailableforprojectsthatareinstalledbyPanduitCertified
Installers,meetvariousrequirementsandareregisteredwithPanduitinaccordancewiththetermsofthePanduitCertificationPlusSystem
Warranty.

Products

VERISAFE CONNECTION KIT FOR TAPP
Available Quantity5
Unit Price186.33
VERISAFE ABSENCE OF VOLTAGE TEST
Available Quantity4
Unit Price633.19
VERISAFE ABSENCE OF VOLTAGE TEST
Available Quantity2
Unit Price720.66
VERISAFE INSULATION PIERCING CON
Available Quantity61
Unit Price194.62
VERISAFE ABSENCE OF VOLTAGE TEST
Available Quantity0
Unit Price0
VERISAFE CONNECTION KIT FOR TAPP
Available Quantity5
Unit Price227.01
VERISAFE CONNECTION KIT FOR TAPP
Available Quantity5
Unit Price122.33
VERISAFE ABSENCE OF VOLTAGE TEST
Available Quantity5
Unit Price686.66
VERISAFE REPLACEMENT AVT SYSTEM
Available Quantity0
Unit Price81.73
VERISAFE REPLACEMENT AVT SYSTEM
Available Quantity12
Unit Price71.86
VERISAFE ABSENCE OF VOLTAGE TEST
Available Quantity58
Unit Price614.59