CERTIFIED
LR31212
AA
B
1
2
2
1
N41667BA/19
B
D10100DB/10
N41667BA_DC/19
NOTES:
1. USED FOR:
A. UL LISTED WITH STRANDED COPPER WIRE 20
-
1/0 AWG ONLY
B. 221 F [105 C] MAX. OPERATING TEMPERATURE
2. MATERIAL:
A. STAMPING: COPPER, TIN PLATED
B. HOUSING: POLYPROPYLENE, COLOR CODED
C. COLOR CODE CONFORMS TO DIN STANDARD
3. SEE www.panduit.com FOR PACKAGE QUANTITIES
4. DIMENSIONS IN BRACKETS ARE METRIC EQUIVALENT
5. FOR TOLERANCING REFER TO DIN 46228 PART
4
LISTED
E472545
TITLE
FERRULE
-
SINGLE WIRE WITH SLEEVE
(DIN)
SHEET
2
OF
2
CUSTOMER
DRAWING
ITEM
REVISION
NAME
DATASET
FILE
NAME
MATERIAL:
UNLESS
OTHERWISE
SPECIFIED,
DIMENSIONAL
TOLERANCES
ARE:
IN
[mm]
SEE NOTES
.X
.XXX
.XX
ANGLES
DRAWING
NUMBER:
THIRD
ANGLE
PROJECTION
A41667
DRAWN
BY
DATE
CHK
SCALE
SIZE
JKD 2/9/1999 SKB N.T.S. SHT
2
OF
2
B
PANDUIT
PART
#
WIRE RANGE
COLOR
(DIN)
WIRE
STRIP
LENGTH
+1/32
-0
[+0,8
-0]
MAX.
WIRE
INSUL.
DIA.
WIRE CLASS
DIMENSIONS in. [mm]
INSTALLATION
TOOLS/DIES
AWG [mm2
]
LPID S1 S2
FSD79-8 14 [2,08] YELLOW 15/32 [11,9] 0.14
[3,6]
G, K, M 0.57
[14,5]
0.31
[8,0]
0.08
[2,1] [0.15] [0,30]
CT-1002
CT-1003
CT-1090
^^CD-090
CT-1123
CT-1160
CT-1170
#CT-2523CH
FSD80-8
BLUE
15/32 [11,9] 0.17
[4,2]
G, K, M
0.59
[15,0]
0.31
[8,0]
0.09
[2,3] [0.15] [0,30]
FSD80-12 14 [2,50]
5/8
[15,9] 0.17
[4,2]
0.75
[19,0]
0.47
[12,0]
0.09
[2,3] [0.15] [0,30]
FSD80-18
7/8
[22,2] 0.17
[4,2]
0.98
[25,0]
0.71
[18,0]
0.09
[2,3] [0.15] [0,30]
FSD81-10
12 [4,00] GRAY
17/32 [13,5] 0.19
[4,8]
G, K, M
0.69
[17,5]
0.39
[10,0]
0.11
[2,9] [0.20] [0,30]
FSD81-12
5/8
[15,9] 0.19
[4,8]
0.79
[20,0]
0.47
[12,0]
0.11
[2,9] [0.20] [0,30]
FSD81-18
7/8
[22,2] 0.19
[4,8]
1.02
[26,0]
0.71
[18,0]
0.11
[2,9] [0.20] [0,30]
FSD82-12
10 [6,00] YELLOW
5/8
[15,9] 0.24
[6,2]
G, I, K, M
0.79
[20,0]
0.47
[12,0]
0.14
[3,6] [0.20] [0,30]
CT-1002
++CT-1003
CT-1090
^^CD-090
CT-1123
CT-1160
CT-1170
#CT-2523CH
FSD82-18
7/8
[22,2] 0.24
[6,2]
1.02
[26,0]
0.71
[18,0]
0.14
[3,6] [0.20] [0,30]
FSD83-12
8[10,0] RED
5/8
[15,9] 0.30
[7,5]
G, H, I, K, M
0.83
[21,0]
0.47
[12,0]
0.18
[4,6] [0.20] [0,30]
++CT-1003
++CT-1004
^CT-1090
^^CD-090
CT-1104
CT-1123
CT-1160
CT-1170
#CT-2504CH
#CT-2523CH
FSD83-18
7/8
[22,2] 0.30
[7,5]
1.06
[27,0]
0.71
[18,0]
0.18
[4,6] [0.20] [0,30]
FSD84-12
6[16,0] BLUE
5/8
[15,9] 0.35
[8,8]
G, H, I, K, M
0.91
[23,0]
0.47
[12,0]
0.24
[6,0] [0.20] [0,40] ++CT-1004
CT-1104
#CT-2504CH
FSD84-18
7/8
[22,2] 0.35
[8,8]
1.14
[29,0]
0.71
[18,0]
0.24
[6,0] [0.20] [0,40]
FSD85-16
4[25,0] YELLOW
3/4
[19,1] 0.43 [11,0]
G, H, I, K, M
1.14
[29,0]
0.63
[16,0]
0.30
[7,5] [0.20] [0,50]
CT-1005
FSD85-18
7/8
[22,2] 0.43 [11,0] 1.22
[31,0]
0.71
[18,0]
0.30
[7,5] [0.20] [0,50]
FSD85-22 1 [25,4] 0.43 [11,0] 1.38
[35,0]
0.87
[22,0]
0.30
[7,5] [0.20] [0,50]
FSD86-16
2[35,0] RED
3/4
[19,1] 0.49 [12,5]
G, H, I, K, M
1.18
[30,0]
0.63
[16,0]
0.33
[8,5] [0.20] [0,50]
FSD86-18
7/8
[22,2] 0.49 [12,5] 1.26
[32,0]
0.71
[18,0]
0.33
[8,5] [0.20] [0,50]
FSD86-25 1 1/8 [28,6] 0.49 [12,5] 1.26
[39,0]
0.98
[25,0]
0.33
[8,5] [0.20] [0,50]
FSD87-20
1-1/0 [50,0] BLUE
15/16 [23,8] 0.59 [15,0]
G, H, DLO,
I, K, M
1.42
[36,0]
0.79
[20,0]
0.41
[10,5] [0.30] [0,60] CT-1006
**
CD-2001-F87
@CD-920-F87
FSD87-25 1 1/8 [28,6] 0.59 [15,0] 1.61
[41,0]
0.98
[25,0]
0.41
[10,5] [0.30] [0,60]
*
FSD89-20
2/0
[70,0] YELLOW
15/16 [23,8] 0.63 [16,0]
H, DLO,
I, K, M
1.46
[37,0]
0.79
[20,0]
0.50
[12,7] [0.40] [0,60]
**
CD-2001-F89
@CD-920-F89
*
FSD89-27 1
1/4
[31,0] 0.63 [16,0] 1.73
[44,0]
1.06
[27,0]
0.50
[12,7] [0.40] [0,60]
*
FSD90-25
3/0
[95,0] RED 1 1/8 [28,6] 0.71 [18,0] H, DLO,
I, K, M
1.73
[44,0]
0.98
[25,0]
0.58
[14,7] [0.40] [0,60]
**
CD-2001-F90
@CD-920-F90
*
FSD91-27
4/0-250
[120,0] BLUE 1
1/4
[31,0] 0.83 [21,1] H, DLO,
I, K, M
1.89
[48,0]
1.06
[27,0]
0.66
[16,7] [0.50] [0,8]
**
CD-2001-F91
@CD-920-F91
*
FSD92-32 300
kcmil [150,0] YELLOW 1 1/2 [37,0] 0.91 [23,1] H, DLO,
I, K, M
2.28
[58,0]
1.26
[32,0]
0.74
[18,7] [0.50] [1.0]
**
CD-2001-F92
@CD-920-F92
L
S2
ID
MAX.
WIRE
INSUL.
DIA.
S1
P
TABLE DETAILS:
*
NOT UL LISTED, UL486F SCOPE IS 20
-
1/0 AWG ONLY. TURQUOISE IS DIN COLOR FOR 22 AWG
[0,34]
+
UL LISTED WITH 20 AWG ONLY, WHITE IS DIN COLOR FOR 20 AWG
[0,5]
++TOOL/PART NOT
A
UL LISTED COMBINATION
^
TOOL/PART NOT
A
UL LISTED COMBINATION WITH CLASS
I
WIRE
^^DIES USED WITH CT-2300 TOOL
**
DIES USED WITH CT-3001 OR CT-3001/E TOOL
#
CRIMP HEAD USED WITH CT-2500 TOOL
@ DIES USED WITH CT-3001/ST, CT-3001/CCP
TOOLS OR CT-930LPCH CRIMP HEADS AND CT-902HP-5K PUMPS.
THIS
COPY
IS
PROVIDED
ON
A
RESTRICTED
BASIS
AND
IS
NOT
TO
BE
USED
IN
ANY
WAY
DETRIMENTAL
TO
THE
INTERESTS
OF
PANDUIT
CORP.