VeriSafe™ Bulletin

Panduit Corp

Download PDF Datasheet

Datasheet

3.31
84.1
3.96
100.6
1.51
38.4
3.46
87.9
3.68
93.5
4.52
114.8
4.25
108.0
ISOLATION
MODULE
INDICATOR
MODULE
SYSTEM
CABLE
THIS
COPY
IS
PROVIDED
ON
A
RESTRICTED
BASIS
AND
IS
NOT
TO
BE
USED
IN
ANY
WAY
DETRIMENTAL
TO
THE
INTERESTS
OF
PANDUIT
CORP.
B
AA
B
1
2
2
1
14I216AS/05
14I216AS_DC/05A
D10100DB/17
310/19/17 DFA MSAD JW ADDED
VS-AVT-C02-L03
TO NOTES GAECN05166
2
6/7/17
MROB MSAD JW ADDED AUXILIARY INSTRUCTION LABEL GAECN04170
REV
DATE
BY
CHK
APR
DESCRIPTION
ECN
TITLE
VERISAFE
ABSENCE OF VOLTAGE TESTER
CUSTOMER
DRAWING
ITEM
REVISION
NAME
DATASET
FILE
NAME
MATERIAL:
UNLESS
OTHERWISE
SPECIFIED,
DIMENSIONAL
TOLERANCES
ARE:
IN
[mm]
N/A
.X
.1
[2.54]
.XXX
.005
[.127]
.XX
.01
[.25]
ANGLES
5
DRAWING
NUMBER:
THIRD
ANGLE
PROJECTION
14I216AS_DC
DRAWN
BY
DATE
CHK
SCALE
SIZE
MROB
4/3/17
MSAD NTS SHT 1 OF 1
B
0.18
4.6
0.08
2.0
1.20
30.5
30MM
PANEL
KNOCKOUT
4.67
119
1.54
39
1.91
48.6
1.29
32.9
1.57
39.8
NOTES, UNLESS OTHERWISE SPECIFIED
1. Mount for #8 Pan Head Screw. 3 Places.
2. DIN Rail Mounting Feature
3. Lead Wires. 10 Feet X 8. 14 AWG (2.08mm
2)
READ PRODUCT INSTRUCTIONS BEFORE USING
PANDUIT PART NO.
: VS-AVT-C02-L10 (2FT SYSTEM CABLE)
VS-AVT-C08-L10 (8FT SYSTEM CABLE)
VS-AVT-C02-L03 (8 FT SYSTEM CABLE,
3 FT LEADS)
GENERAL SPECIFICATIONS
Electrical System: For use in 1, 2, or 3-phase
AC systems
Voltage Detection Range: Up to 600V AC (50/60Hz),
600V DC
Absence of Voltage Threshold: 3V
Overvoltage Category: III (600V)
Degree of Protection: NEMA 1, 12, 4, 4X/IP66*
Environmental
Operating Temperature: 0
°
C to +60
°
C (32
°
F to 140
°
F)
Storage Temperature: -45
°
C to +85
°
C (-49
°
F to +185
°
F)
Humidity: 5 to 95% non-condensing
Pollution Degree: 3
Battery
Voltage: Industrial 3.6V Lithium AA
Serviceability: User Replaceable.
Weight
VS-AVT-C02-L10: 1712 gms / 3.77lbs
VS-AVT-C08-L10: 1792 gms / 3.95lbs
VS-AVT-C02-L03: 1202 gms / 2.65lbs
*Degree of protection specified is related to
the Indicator Module only
NOTE
2
NOTE
1
NOTE
3
INSTRUCTION
LABEL
2.81
71.4
2.52
64.0

Products

VERISAFE ABSENCE OF VOLTAGE TEST
Available Quantity0
Unit Price0
VERISAFE ABSENCE OF VOLTAGE TEST
Available Quantity36
Unit Price614.59