TPE Series POSCAP™ Datasheet

Panasonic Electronic Components

View All Related Products | Download PDF Datasheet

Datasheet

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Conductive Polymer Tantalum Solid Capacitors
Lot. No.
R.Cap. code
R. Voltage code
Polarity marking(+)
H
W1
S S
L
W
Small size (L 3.5×W 2.8×H 1.9 mm)
Low ESR (15 mΩ)
RoHS compliance, Halogen free
Surface Mount Type
Series : TPE
Size : B
Size code B2
Category temperature range
–55 °C to +105 °C
Rated voltage range 2.0 V.DC to 10 V.DC
Category voltage range 1.8 V.DC to 8.0 V.DC
Rated capacitance range 47 µF to 470 µF
Capacitance tolerance ±20 % (120 Hz / + 20 °C)
Leakage current Please see the attached characteristics list
Dissipation factor (tan d)Please see the attached characteristics list
Surge voltage (V.DC) Rated voltage × 1.15
Endurance
+105 °C, 1000 h rated voltage applied
Rated temp, +85 °C Products : +85 °C, 1000 h, rated voltage applied
Capacitance change
Within ±20 % of the initial value
tan d< 1.5 times of the initial limit
DC leakage current Within the initial limit
Damp heat
(Steady State)
+60 °C, 90 % to 95 %, 500 h, No-applied voltage
Capacitance change
Within +50 %, −20 % of the initial value
(2R5TPE220MAZB (MAPB, MAFB), 2R5TPE330MAZB,
2TPE330MAFB (MADGB), 2TPE470MAJGB (MAFB), 2TPE330MFB)
Within +40 %, −20 % of the initial value (Except for above model)
tan d< 1.5 times of the initial limit
DC leakage current < 3 times of the initial limit
Size code L±0.2 W±0.2 H±0.1 S±0.2 W1±0.1
B2 3.5 2.8 1.9 0.8 2.2
Unit : mm
Marking
R. Voltage (V.DC)
2.0 2.5 4.0 6.3 8.0 10.0
Code deg j kA
R. Cap. (F) 47 100 120 150 220 330 470
Code S7 A8 C8 E8 J8 N8 S8 Externals of fi gure are the reference.
Specifi cations
Features
Dimensions (not to scale)
Oct. 201702
NEW
NEW
NEW
NEW

Products

CAP TANT POLY 47UF 10V 1411
Available Quantity14765
Unit Price1.74
CAP TANT POLY 150UF 6.3V 1411
Available Quantity2475
Unit Price2.04
CAP TANT POLY 100UF 8V 1411
Available Quantity6374
Unit Price2.35
CAP TANT POLY 330UF 2V 1411
Available Quantity15871
Unit Price2.42
CAP TANT POLY 220UF 6.3V 1411
Available Quantity95264
Unit Price2.47
CAP TANT POLY 470UF 2V 1411
Available Quantity17856
Unit Price3.17
CAP TANT POLY 100UF 4V 1411
Available Quantity3822
Unit Price1.74
CONDUCTIVE POLYMER TANTALUM SOLI
Available Quantity3345
Unit Price1.77
CAP TANT POLY 120UF 6.3V 1411
Available Quantity4351
Unit Price1.97
CAP TANT POLY 100UF 6.3V 1411
Available Quantity19853
Unit Price2
CAP TANT POLY 220UF 4V 1411
Available Quantity17855
Unit Price2.1
CAP TANT POLY 330UF 2.5V 1411
Available Quantity3142
Unit Price2.1
CAP TANT POLY 100UF 6.3V 1411
Available Quantity6884
Unit Price2.5
CAP TANT POLY 150UF 4V 1411
Available Quantity18790
Unit Price2.12
CAP TANT POLY 330UF 2V 1411
Available Quantity2013
Unit Price2.47
CAP TANT POLY 220UF 2.5V 1411
Available Quantity4035
Unit Price2.71
CAP TANT POLY 220UF 2.5V 1411
Available Quantity4032
Unit Price2.23
CONDUCTIVE POLYMER TANTALUM SOLI
Available Quantity15225
Unit Price2.48
CAP TANT POLY 220UF 2.5V 1411
Available Quantity3441
Unit Price1.62
CAP TANT POLY 220UF 2.5V 1411
Available Quantity2940
Unit Price1.62