MM3ZzzzST1G, SZMM3ZzzzST1G Series

ON Semiconductor

View All Related Products | Download PDF Datasheet

Datasheet

© Semiconductor Components Industries, LLC, 2015
December, 2015 − Rev. 24 1Publication Order Number:
MM3Z2V4ST1/D
MM3ZxxxST1G Series,
SZMM3ZxxxST1G Series
Zener Voltage Regulators
300 mW SOD−323 Surface Mount
Tight Tolerance Portfolio
This series of Zener diodes is packaged in a SOD−323 surface
mount package that has a power dissipation of 300 mW. They are
designed to provide voltage regulation protection and are especially
attractive in situations where space is at a premium. They are well
suited for applications such as cellular phones, hand−held portables,
and high density PC boards.
Specification Features
Standard Zener Breakdown Voltage Range − 3.3 V to 36 V
Steady State Power Rating of 300 mW
Small Body Outline Dimensions:
− 0.067 x 0.049 (1.7 mm x 1.25 mm)
Low Body Height: 0.035 (0.9 mm)
Package Weight: 4.507 mg/unit
ESD Rating of Class 3 (> 16 kV) per Human Body Model
Tight Tolerance VZ
SZ Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q101 Qualified and
PPAP Capable
These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant*
Mechanical Characteristics:
CASE: Void-free, transfer-molded plastic
FINISH: All external surfaces are corrosion resistant
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES:
260°C for 10 Seconds
LEADS: Plated with Pb−Sn or Sn only (Pb−Free)
POLARITY: Cathode indicated by polarity band
FLAMMABILITY RATING: UL 94 V−0
MOUNTING POSITION: Any
*For additional information on our Pb−Free strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
Device Package Shipping
ORDERING INFORMATION
SOD−323
CASE 477
STYLE 1
1
Cathode 2
Anode
MARKING DIAGRAM
See specific marking information in the device marking
column of the Electrical Characteristics table on page 3 o
f
this data sheet.
DEVICE MARKING INFORMATION
XX= Specific Device Code
M = Date Code*
G= Pb−Free Package
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
www.onsemi.com
MM3ZxxxST1G SOD−323
(Pb−Free) 3,000 /
Tape & Reel
MM3ZxxxST3G SOD−323
(Pb−Free) 10,000 /
Tape & Reel
XXMG
G
*Date Code orientation may vary
depending upon manufacturing location.
(Note: Microdot may be in either location)
SZMM3ZxxxST1G SOD−323
(Pb−Free) 3,000 /
Tape & Reel
MM3ZxxxST1G Series, SZMM3ZxxxST1G Series
www.onsemi.com
2
MAXIMUM RATINGS
Rating Symbol Max Unit
Total Device Dissipation FR−4 Board,
(Note 1) @ TA = 25°C
Derate above 25°C
PD300
2.4 mW
mW/°C
Thermal Resistance from Junction−to−Ambient RqJA 416 °C/W
Junction and Storage Temperature Range TJ, Tstg −65 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. FR−4 printed circuit board, single−sided copper, mounting pad 1 cm2.
ELECTRICAL CHARACTERISTICS
(TA = 25°C unless otherwise noted,
VF = 0.9 V Max. @ IF = 10 mA for all types)
Symbol Parameter
VZReverse Zener Voltage @ IZT
IZT Reverse Current
ZZT Maximum Zener Impedance @ IZT
IZK Reverse Current
ZZK Maximum Zener Impedance @ IZK
IRReverse Leakage Current @ VR
VRReverse Voltage
IFForward Current
VFForward Voltage @ IF
QVZMaximum Temperature Coefficient of VZ
CMax. Capacitance @VR = 0 and f = 1 MHz Zener Voltage Regulator
IF
V
I
IR
IZT
VR
VZVF
MM3ZxxxST1G Series, SZMM3ZxxxST1G Series
www.onsemi.com
3
ELECTRICAL CHARACTERISTICS (VF = 0.9 Max @ IF = 10 mA for all types)
Device* Device
Marking
Test
Curren
t
Izt mA
Zener Voltage VZ ZZK IZ
= 0.5
mA W
Max
ZZT
IZ = IZT
@ 10%
Mod W
Max
Max
IR @ VR dVZ/dt (mV/k)
@ IZT1 = 5 mA C pF Max @
VR = 0
f = 1 MHz
Min Max mAV Min Max
MM3Z2V4ST1G T2 5.0 2.29 2.51 1000 100 50 1.0 −3.5 0 450
MM3Z2V7ST1G T3 5.0 2.59 2.81 1000 100 20 1.0 −3.5 0 450
MM3Z3V0ST1G T4 5.0 2.90 3.11 1000 100 10 1.0 −3.5 0 450
MM3Z3V3ST1G T5 5.0 3.32 3.53 1000 95 5.0 1.0 −3.5 0 450
MM3Z3V6ST1G T6 5.0 3.49 3.71 1000 90 5.0 1.0 −3.5 0 450
MM3Z3V9ST1G T7 5.0 3.89 4.16 1000 90 3.0 1.0 −3.5 −2.5 450
MM3Z4V3ST1G T8 5.0 4.17 4.43 1000 90 3.0 1.0 −3.5 0 450
MM3Z4V7ST1G T9 5.0 4.55 4.75 800 80 3.0 2.0 −3.5 0.2 260
MM3Z5V1ST1G TA 5.0 4.98 5.2 500 60 2.0 2.0 −2.7 1.2 225
MM3Z5V6ST1G TC 5.0 5.49 5.73 200 40 1.0 2.0 −2.0 2.5 200
MM3Z6V2ST1G TE 5.0 6.06 6.33 100 10 3.0 4.0 0.4 3.7 185
MM3Z6V8ST1G TF 5.0 6.65 6.93 160 15 2.0 4.0 1.2 4.5 155
MM3Z7V5ST1G TG 5.0 7.28 7.6 160 15 1.0 5.0 2.5 5.3 140
MM3Z8V2ST1G TH 5.0 8.02 8.36 160 15 0.7 5.0 3.2 6.2 135
MM3Z9V1ST1G TK 5.0 8.85 9.23 160 15 0.5 6.0 3.8 7.0 130
MM3Z10VST1G WB 5.0 9.80 10.20 160 15 0.5 6.0 4.5 8.0 130
MM3Z11VST1G WC 5.0 10.78 11.22 160 20 0.1 8.0 5.4 9.0 130
MM3Z12VST1G TN 5.0 11.74 12.24 80 25 0.1 8.0 6.0 10 130
MM3Z13VST1G TQ 5.0 12.91 13.49 160 30 0.1 8.0 7.0 11 120
MM3Z15VST1G TP 5.0 14.34 14.98 80 40 0.1 11 8.8 12.7 130
MM3Z16VST1G TU 5.0 15.85 16.51 80 40 0.05 11.2 10.4 14 105
MM3Z18VST1G TW 5.0 17.56 18.35 80 45 0.05 12.6 12.4 16 100
MM3Z20VST1G U8 5.0 19.48 20.46 100 55 0.05 14.0 14.4 18 85
MM3Z22VST1G WP 5.0 21.54 22.47 100 55 0.05 15.4 16.4 20 85
MM3Z24VST1G WT 5.0 23.72 24.78 120 70 0.05 16.8 18.4 22 80
MM3Z27VST1G WQ 5.0 26.19 27.53 300 80 0.05 18.9 21.4 25.3 70
MM3Z30VST1G WV 5.0 29.19 30.69 300 80 0.05 21.0 24.4 29.4 70
MM3Z33VST1G WR 5.0 32.15 33.79 300 80 0.05 23.2 27.4 33.4 70
MM3Z36VST1G WU 5.0 35.07 36.87 500 90 0.05 25.2 30.4 37.4 70
MM3Z39VST1G WN 2.0 38.22 39.78 500 130 0.05 27.3 33.4 41.2 45
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
*Include SZ-prefix devices where applicable.
MM3ZxxxST1G Series, SZMM3ZxxxST1G Series
www.onsemi.com
4
TYPICAL CHARACTERISTICS
VZ, NOMINAL ZENER VOLTAGE
Figure 1. Effect of Zener Voltage on
Zener Impedance
103.0
Z
ZT
, DYNAMIC IMPEDANCE ( )
Ω
1000
100
10
1.0
TJ = 25°C
IZ(AC) = 0.1 IZ(DC)
f = 1 kHz
IZ = 1 mA
5 mA
VF, FORWARD VOLTAGE (V)
Figure 2. Typical Forward Voltage
1.
2
1.11.00.90.80.70.60.50.4
IF, FORWARD CURRENT (mA)
1000
100
10
1.0
150°C
75°C 25°C 0°C
C, CAPACITANCE (pF)
VZ, NOMINAL ZENER VOLTAGE (V)
Figure 3. Typical Capacitance
1000
100
10
1.0 104.0
BIAS AT
50% OF VZ NOM
TA = 25°C
0 V BIAS 1 V BIAS
IR, LEAKAGE CURRENT ( A)μ
VZ, NOMINAL ZENER VOLTAGE (V)
Figure 4. Typical Leakage Current
1000
100
10
1.0
0.1
0.01
0.001
0.0001
0.00001 1
0
5.00
+150°C
+25°C
−55°C
VZ, ZENER VOLTAGE (V)
100
10
1.0
0.1
0.01 108.06.04.02.00
TA = 25°C
I
Z
, ZENER CURRENT (mA)
Figure 5. Zener Voltage versus Zener Current
(V
Z
Up to 9 V)
TEMPERATURE (°C)
250
100
40
20
0
POWER DISSIPATION (%)
50 75 100 125 15
0
80
60
Figure 6. Steady State Power Derating
MM3ZxxxST1G Series, SZMM3ZxxxST1G Series
www.onsemi.com
5
PACKAGE DIMENSIONS
SOD−323
CASE 477−02
ISSUE H
1.60
0.063
0.63
0.025
ǒmm
inchesǓ
SCALE 10:1
0.83
0.033
2.85
0.112
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
STYLE 1:
PIN 1. CATHODE
2. ANODE
HE
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. LEAD THICKNESS SPECIFIED PER L/F DRAWING
WITH SOLDER PLATING.
4. DIMENSIONS A AND B DO NOT INCLUDE MOLD
FLASH, PROTRUSIONS OR GATE BURRS.
5. DIMENSION L IS MEASURED FROM END OF
RADIUS.
NOTE 3
D
12bE
A3
A1
A
CNOTE 5
L
HE
DIM MIN NOM MAX
MILLIMETERS
A0.80 0.90 1.00
A1 0.00 0.05 0.10
A3 0.15 REF
b0.25 0.32 0.4
C0.089 0.12 0.177
D1.60 1.70 1.80
E1.15 1.25 1.35
0.08
2.30 2.50 2.70
L
0.031 0.035 0.040
0.000 0.002 0.004
0.006 REF
0.010 0.012 0.016
0.003 0.005 0.007
0.062 0.066 0.070
0.045 0.049 0.053
0.003
0.090 0.098 0.105
MIN NOM MAX
INCHES
ON Semiconductor and the are registered trademarks of Semiconductor Components Industries, LLC (SCILLC) or its subsidiaries in the United States and/or other countries.
SCILLC owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed
at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation
or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and
specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets
and/or specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each
customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended,
or authorized for use as components in systems intended for surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which
the failure of the SCILLC product could create a situation where personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or
unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim
alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable
copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MM3Z2V4ST1/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products

DIODE ZENER 22V 300MW SOD323
Available Quantity824
Unit Price0.21
DIODE ZENER 3V 300MW SOD323
Available Quantity32727
Unit Price0.26
DIODE ZENER 3.3V 300MW SOD323
Available Quantity0
Unit Price0.69
DIODE ZENER 8.19V 300MW SOD323
Available Quantity0
Unit Price0.02896
DIODE ZENER 4.7V 200MW SOD323
Available Quantity0
Unit Price0
DIODE ZENER 8.2V 300MW SOD323
Available Quantity0
Unit Price0.21
DIODE ZENER 5.6V 300MW SOD323
Available Quantity0
Unit Price0.25
DIODE ZENER 4.3V 300MW SOD323
Available Quantity1261
Unit Price0.22
DIODE ZENER 12V 300MW SOD323
Available Quantity0
Unit Price0.21
DIODE ZENER 35.97V 300MW SOD323
Available Quantity0
Unit Price0.09555
DIODE ZENER 18V 300MW SOD323
Available Quantity0
Unit Price0.69
DIODE ZENER 4.7V 300MW SOD323
Available Quantity2
Unit Price0.61
DIODE ZENER 6.2V 300MW SOD323
Available Quantity0
Unit Price0.21
DIODE ZENER 14.66V 300MW SOD323
Available Quantity0
Unit Price0.21
DIODE ZENER 33V 300MW SOD323
Available Quantity0
Unit Price0.19
DIODE ZENER 3.9V 300MW SOD323
Available Quantity2640
Unit Price0.23
DIODE ZENER 16.18V 300MW SOD323
Available Quantity0
Unit Price0.55
DIODE ZENER 5.6V 300MW SOD323
Available Quantity0
Unit Price0.69
DIODE ZENER 9.1V 300MW SOD323
Available Quantity0
Unit Price0.26
DIODE ZENER 13V 300MW SOD323
Available Quantity4451
Unit Price0.66