CAD | USD

XF2M Series Datasheet

Omron Electronics Inc-EMC Div

Download PDF Datasheet

Datasheet

16
XF2M
XF2M
Rotary Backlock Connector (0.5-mm Pitch, Dual-sided Contact)
For FPC/FFC
Rotary Backlock Connectors Provide High-reliability and Superior
Work Efficiency.
Dual-sided contact reduces the number of parts.
Applicable FPC/FFC thickness of 0.3 mm (Gold-plated type).
Halogen Free (*)
* OMRON uses the following standard to determine halogen-free construction: 900 ppm
max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
RoHS compliant
Ratings and Specifications Materials and Finish
Dimensions (Unit: mm)
XF2M-@@15-1A
XF2M-@@15-1AH
Ordering Information
1500pcs per reel
100pcs per reel
*1. Please consult your OMRON representative for available pin count. *2. Please order by integer multiple of the quantity per reel.
Rated current
0.5 A AC/DC
Rated voltage
50 V AC/DC
Contact resistance
50 mΩ max. (at 20 mV DC max., 100 mA max.)
Insulation resistance
100 MΩ min. (at 250 V DC)
Dielectric strength
250 V AC for 1 min. (leakage current: 1 mA max.)
Insertion durability
20 times
Ambient operating temperature
30 to 85 °C (With no icing or condensation)
Housing LCP resin (UL94 V-0)/natural
Slider LCP resin (UL94 V-0)/black
Contacts Spring copper alloy/nickel substrate (2 μm)
Gold-plated contacts (0.15 μm)
Hold-down Copper alloy/tin-plated (1.5 μm)
Reference pin mark
(5.9)
(6.2)*
1.35 (Effective stacking length)
*
*
*
*
5.2
(4.62)
(4.88)*
(3.1)
2.1 (3.2)
0.6
0.92
4.9
2
A
B
FPC insertion dimension
C
D
E
X
X
0.15
0.5
PCB Dimensions (TOP VIEW)
A ± 0.05
0.5 ± 0.05
(0.2)
0.25 ± 0.05
1.1 ± 0.1
2.6 ± 0.1
1.5 ± 0.1
F ± 0.1
G ± 0.1
3.4
1.1
*
*
2.1
Cross-section diagram: X-X
(3.2) (3.1)
* Dotted lines indicate the shape and dimensions
of the XF2M-@@15-1AH connectors.
Applicable FPC/FFC Dimensions
2.5 MIN.
(B - 0.1)
± 0.05
A
± 0.05
0.5 ± 0.1
0.5 ± 0.05
0.35
± 0.03
(FPC)
0.30
± 0.03
(FFC)
T = 0.3
± 0.05
(Conductive plating)
R0.1
1.35 (Effective
stacking length)
4.5
(Reinforcement
board)
Terminal No.1
Table of Dimensions
Pins*1Model ABCDEFG
6XF2M-0615-1A 2.5 3.6 6.5 7.1 5.1 4.1 7.5
8XF2M-0815-1A 3.5 4.6 7.5 8.1 6.1 5.1 8.5
10 XF2M-1015-1A 4.5 5.6 8.5 9.1 7.1 6.1 9.5
12 XF2M-1215-1A 5.5 6.6 9.5
10.1
8.1 7.1
10.5
14 XF2M-1415-1A 6.5 7.6
10.5 11.1
9.1 8.1
11.5
18 XF2M-1815-1A 8.5 9.6
12.5 13.1 11.1 10.1 13.5
20 XF2M-2015-1A 9.5
10.6 13.5 14.1 12.1 11.1 14.5
22 XF2M-2215-1A
10.5 11.6 14.5 15.1 13.1 12.1 15.5
24 XF2M-2415-1A
11.5 12.6 15.5 16.1 14.1 13.1 16.5
26 XF2M-2615-1A
12.5 13.6 16.5 17.1 15.1 14.1 17.5
30 XF2M-3015-1A
14.5 15.6 18.5 19.1 17.1 16.1 19.5
32 XF2M-3215-1A
15.5 16.6 19.5 20.1 18.1 17.1 20.5
33 XF2M-3315-1A
16.0 17.1 20.0 20.6 18.6 17.6 21.0
34 XF2M-3415-1A
16.5 17.6 20.5 21.1 19.1 18.1 21.5
35 XF2M-3515-1A
17.0 18.1 21.0 21.6 19.6 18.6 22.0
36 XF2M-3615-1A
17.5 18.6 21.5 22.1 20.1 19.1 22.5
38 XF2M-3815-1A
18.5 19.6 22.5 23.1 21.1 20.1 23.5
40 XF2M-4015-1A
19.5 20.6 23.5 24.1 22.1 21.1 24.5
42 XF2M-4215-1A
20.5 21.6 24.5 25.1 23.1 22.1 25.5
45 XF2M-4515-1A
22.0 23.1 26.0 26.6 24.6 23.6 27.0
50 XF2M-5015-1A
24.5 25.6 28.5 29.1 27.1 26.1 29.5
54 XF2M-5415-1AH
26.5 27.6 30.5 31.1 29.1 28.1 31.5
55 XF2M-5515-1AH
27.0 28.1 31.0 31.6 29.6 28.6 32.0
60 XF2M-6015-1AH
29.5 30.6 33.5 34.1 32.1 31.1 34.5
Pins*1Model Pins*1Model Pins*1Model Pins*1Model
Quantity per reel (unit)
*
2
6XF2M-0615-1A 22 XF2M-2215-1A 35 XF2M-3515-1A 54 XF2M-5415-1AH
1,500
8XF2M-0815-1A 24 XF2M-2415-1A 36 XF2M-3615-1A 55 XF2M-5515-1AH
10 XF2M-1015-1A 26 XF2M-2615-1A 38 XF2M-3815-1A 60 XF2M-6015-1AH
12 XF2M-1215-1A 30 XF2M-3015-1A 40 XF2M-4015-1A
14 XF2M-1415-1A 32 XF2M-3215-1A 42 XF2M-4215-1A
18 XF2M-1815-1A 33 XF2M-3315-1A 45 XF2M-4515-1A
20 XF2M-2015-1A 34 XF2M-3415-1A 50 XF2M-5015-1A
Pins*1Model Pins*1Model Pins*1Model Pins*1Model
Quantity per reel (unit)
*
2
6
XF2M-0615-1A-R100
22
XF2M-2215-1A-R100
35
XF2M-3515-1A-R100
54
XF2M-5415-1AH-R100
100
8
XF2M-0815-1A-R100
24
XF2M-2415-1A-R100
36
XF2M-3615-1A-R100
55
XF2M-5515-1AH-R100
10
XF2M-1015-1A-R100
26
XF2M-2615-1A-R100
38
XF2M-3815-1A-R100
60
XF2M-6015-1AH-R100
12
XF2M-1215-1A-R100
30
XF2M-3015-1A-R100
40
XF2M-4015-1A-R100
14
XF2M-1415-1A-R100
32
XF2M-3215-1A-R100
42
XF2M-4215-1A-R100
18
XF2M-1815-1A-R100
33
XF2M-3315-1A-R100
45
XF2M-4515-1A-R100
20
XF2M-2015-1A-R100
34
XF2M-3415-1A-R100
50
XF2M-5015-1A-R100

Products

CONN FPC 50POS 0.50MM R/A
Available Quantity95
Unit Price8.46
CONN FPC 40POS 0.50MM R/A
Available Quantity0
Unit Price0
CONN FPC 50POS 0.50MM R/A
Available Quantity0
Unit Price0
CONN FPC 10POS 0.50MM R/A
Available Quantity0
Unit Price0
CONN FPC 20POS 0.50MM R/A
Available Quantity0
Unit Price0
CONN FPC 30POS 0.50MM R/A
Available Quantity0
Unit Price0
CONN FPC 34POS 0.50MM R/A
Available Quantity0
Unit Price0
CONN FPC 45POS 0.50MM R/A
Available Quantity0
Unit Price0