CAD | USD

QYX Series Datasheet

Nichicon

View All Related Products | Download PDF Datasheet

Datasheet

403
PLASTIC FILM CAPACITORS
CAT.8100H
Inductive construction, using a dielectric of polyester film together with aluminum foil.
Coated with epoxy resin for superior heat resistance, humidity resistance and solvent resistance.
Suited for use in commercial and industrial applications.
Available for automatic insertion systems.
Compliant to the RoHS directive (2011/65/EU).
QYX (Standard type)
Foil Type Polyester Film Capacitor
Drawing
Specifications
Category Temperature Range
Rated Voltage
Rated Capacitance Range
Capacitance Tolerance
Dielectric Loss Tangent
Insulation Resistance
Withstand Voltage
Encapsulation
40 to +85˚C
50, 100VDC
0.001 to 0.47µF
± 5% (J), ± 10% (K)
0.8% or less (at 1kHz 20˚C)
30000 MΩ or more
Between Terminals : Rated Voltage × 250%, 1 to 5 secs.
Between Terminals and Coverage : Rated Voltage × 200%, 1 to 5 secs.
Epoxy resin
Performance Characteristics
Item
Q
1
Y
2
X
3
1
4
H
5
4
6
7
7
3
8
K
9
T
10
P
11 12
Configuration (TP : Polyester film,
Tinned CP wire)
Cut / formed lead type.
Capacitance tolerance (±5% : J ±10% : K)
Rated capacitance (0.047µF)
Rated voltage (50V)
Series name
Type
F size
5.0
7.5
Code
1FD
1FG
Straight lead type.
Cut / formed lead type.
W MAX
1.5MAX
T MAX
φd0.05
P1.0
20MIN
H MAX
W MAX
F1.0
5.00.5
6.0 MAX.
H MAX
φd 0.05
T MAX
Q
1
Y
2
K
3
2
4
A
5
1
6
0
7
2
8
K
9
R
10
P
11 12
Configuration (TP : Polyester film,
Soldered CP wire)
Cut / formed lead type.
Capacitance tolerance (5% : J 10% : K)
Capacitance (0.047F)
Rated voltage (50V)
Series name
Type
F size
5.0
7.5
Code
1FD
1FG
Straight lead type. Cut / formed lead type.
W MAX T MAX
φd±0.05
P
20MIN
H MAX
W MAX
F±1.0
5.0± 0.5
6.0 MAX.
H MAX
φd± 0.05
T MAX
Dimensions Unit : mm
Type numbering system (Example : 50V 0.047
µ
F)
V (Code) 50VDC (1H) 100VDC (2A)
Cap. .(µF) Size T W H d P F T W H d P F
0.001 102 2.5 5.0 8.5 0.5 3.5 ± 0.75 5.0 2.8 5.5 11.5 0.5 3.5±1.0 5.0
0.0015 152 2.5 5.0 8.5 0.5 3.5 ± 0.75 5.0 2.8 5.5 12.0 0.5 3.5±1.0 5.0
0.0022 222 3.0 5.5 8.5 0.5 3.5 ± 0.75 5.0 2.8 5.5 12.0 0.5 3.5±1.0 5.0
0.0033 332 3.0 5.5 8.5 0.5 3.5 ± 0.75 5.0 2.8 5.5 12.0 0.5 3.5±1.0 5.0
0.0047 472 3.0 6.0 8.5 0.5 3.5 ± 0.75 5.0 3.0 6.0 12.0 0.5 3.5±1.0 5.0
0.0068 682 3.5 6.0 8.5 0.5 3.5 ± 0.75 5.0 3.0 6.0 12.0 0.5 5.0±1.0 5.0
0.01 103 3.5 6.0 8.5 0.5 3.5 ± 0.75 5.0 3.0 6.5 12.0 0.5 5.0±1.0 5.0
0.015 153 3.5 6.0 10.0 0.5 3.5 ± 0.75 5.0 3.0 6.5 13.0 0.5 5.0±1.0 5.0
0.022 223 3.5 6.5 10.5 0.5 3.5 ± 0.75 5.0 3.5 7.0 13.0 0.5 5.0±1.0 5.0
0.033 333 4.0 7.0 10.5 0.5 3.5 ± 0.75 5.0 3.5 7.5 13.0 0.5 5.0±1.0 5.0
0.047 473 4.5 7.5 11.0 0.5 5.0 ± 1.0 5.0 4.5 8.5 14.0 0.5 5.0±1.0 5.0
0.068 683 5.0 8.0 11.0 0.5 5.0 ± 1.0 5.0 4.5 9.5 14.0 0.5 7.5±1.0 7.5
0.1 104 5.5 9.0 12.0 0.5 5.0 ± 1.0 5.0 5.5 11.0 14.0 0.5 7.5±1.0 7.5
0.15 154 6.5 10.0 13.5 0.5 5.0 ± 1.0 5.0 6.0 12.5 15.5 0.5 10.0±1.0 7.5
0.22 224 7.0 11.0 13.5 0.5 7.5±1.0 7.5 7.0 14.0 15.5 0.5 10.0±1.0 7.5
0.33 334 8.0 12.5 16.0 0.6 7.5±1.0 7.5 8.0 14.5 18.5 0.6 10.0±1.0 7.5
0.47 474 9.5 14.0 16.5 0.6 7.5±1.0 7.5 9.5 16.5 18.5 0.6 10.0±1.0 7.5
Code
+1.0
–1.2
+1.0
–1.2
+1.0
–1.2
+1.0
–1.2
+1.0
–1.2
+1.0
–1.2
+1.0
–1.2
+1.0
–1.2
+1.0
–1.2
+1.0
–1.2
+1.0
–1.2
+1.0
–1.2
+1.0
–1.2
+1.0
–1.2
F : lead pitch for cut / formed lead wires.

Products

CAP FILM 0.1UF 5% 50VDC RADIAL
Available Quantity90105
Unit Price0.9
CAP FILM 1000PF 5% 50VDC RADIAL
Available Quantity15105
Unit Price0.57
CAP FILM 5600PF 10% 100VDC RAD
Available Quantity4500
Unit Price0.41
CAP FILM 0.027UF 5% 50VDC RADIAL
Available Quantity4210
Unit Price0.43
CAP FILM 1800PF 5% 100VDC RADIAL
Available Quantity5922
Unit Price0.44
CAP FILM 1200PF 5% 100VDC RADIAL
Available Quantity4617
Unit Price0.44
CAP FILM 2700PF 5% 100VDC RADIAL
Available Quantity2638
Unit Price0.44
CAP FILM 1200PF 5% 50VDC RADIAL
Available Quantity1132
Unit Price0.44
CAP FILM 8200PF 5% 50VDC RADIAL
Available Quantity4102
Unit Price0.46
CAP FILM 5600PF 5% 50VDC RADIAL
Available Quantity2568
Unit Price0.46
CAP FILM 0.018UF 10% 50VDC RAD
Available Quantity1559
Unit Price0.46
CAP FILM 0.039UF 5% 50VDC RADIAL
Available Quantity4699
Unit Price0.47
CAP FILM 0.018UF 5% 50VDC RADIAL
Available Quantity9297
Unit Price0.49
CAP FILM 0.018UF 5% 100VDC RAD
Available Quantity2698
Unit Price0.49
CAP FILM 1000PF 10% 50VDC RADIAL
Available Quantity19486
Unit Price0.54
CAP FILM 0.056UF 5% 50VDC RADIAL
Available Quantity1521
Unit Price0.54
CAP FILM 4700PF 10% 50VDC RADIAL
Available Quantity15425
Unit Price0.56
CAP FILM 10000PF 10% 50VDC RAD
Available Quantity11474
Unit Price0.57
CAP FILM 3300PF 10% 50VDC RADIAL
Available Quantity1128
Unit Price0.57
CAP FILM 0.022UF 10% 50VDC RAD
Available Quantity1394
Unit Price0.59