CAD | USD

UWx Series Datasheet

Nichicon

View All Related Products | Download PDF Datasheet

Datasheet

23
φ1.5
A0±0.2P±0.1
4.0±0.1
2.0±0.1
B0±0.2
T2±1.0
R0.75
F±0.1 1.75±0.1
W±0.3
G
0.2
Less than 0.6
Unreel direction
+0.1
0
Polarized (without for UUN )
Taping Specifications for Chip Type Capacitors
Carrier tape
4.0±0.1 2.0 ±0.1 φ1.5 +0.1
0
P±0.1
A0±0.2
Less than 0.6
T2±0.2
1.75±0.1F±0.1
W±0.3
B0±0.2
Unreel direction
Polarized (without for UWP, UUP)
For φ3 to φ10
Fig.1
For φ12.5 to φ18
Fig.2
ALUMINUM ELECTROLYTIC CAPACITORS
Please refer to page28 about the FPCAP product spec.
(mm)
φ
4
×
5.5 L 12.0 8.0 5.5 4.7 4.7 5.7
φ
5
×
6 L 12.0 12.0 5.5 5.7 5.7 6.3
φ
6.3
×
5.5 L 16.0 12.0 7.5 7.0 7.0 5.7
φ
6.3
×
6 L 16.0 12.0 7.5 7.0 7.0 6.3
φ
6.3
×
8 L 16.0 12.0 7.5 7.0 7.0 8.2
φ
8
×
7 L 24.0 12.0 11.5 8.7 8.7 7.3
φ
8
×
8 L 24.0 12.0 11.5 8.7 8.7 8.3
1
φ
8
×
10 L 24.0 16.0 11.5 8.7 8.7 11.0
φ
8
×
10.5 L 24.0 16.0 11.5 8.7 8.7 11.0
φ
8
×
12 L 24.0 16.0 11.5 8.7 8.7 12.3
φ
10
×
8 L 24.0 16.0 11.5 10.7 10.7 8.3
φ
10
×
10 L 24.0 16.0 11.5 10.7 10.7 11.0
φ
10
×
10.5 L 24.0 16.0 11.5 10.7 10.7 11.0
φ
10
×
12.7 L 24.0 16.0 11.5 10.7 10.7 12.8
φ
6.3
×
5.8 L 16.0 12.0 7.5 7.0 7.0 6.3
φ
6.3
×
7.7 L 16.0 12.0 7.5 7.0 7.0 8.0 1
φ
8
×
10 L 24.0 16.0 11.5 8.7 8.7 11.0
φ
10
×
10 L 24.0 16.0 11.5 10.7 10.7 11.0
φ
4
×
3.9 L 12.0 8.0 5.5 4.7 4.7 4.3
φ
5
×
3.9 L 12.0 12.0 5.5 5.7 5.7 4.3 1
φ
6.3
×
3.9 L 16.0 12.0 7.5 7.0 7.0 4.4
φ
4
×
4.5 L 12.0 8.0 5.5 4.7 4.7 4.9
φ
5
×
4.5 L 12.0 12.0 5.5 5.7 5.7 4.9 1
φ
6.3
×
4.5 L 16.0 12.0 7.5 7.0 7.0 5.0
φ
3
×
5.4 L 12.0 8.0 5.5 3.6 3.6 5.8
φ
4
×
5.4 L 12.0 8.0 5.5 4.7 4.7 5.8
φ
5
×
5.4 L 12.0 12.0 5.5 5.7 5.7 5.8 1
φ
6.3
×
5.4 L 16.0 12.0 7.5 7.0 7.0 5.8
φ
8
×
5.4 L 16.0 12.0 7.5 8.7 8.7 5.8
φ
4
×
5.8 L 12.0 8.0 5.5 4.7 4.7 6.3
φ
5
×
5.8 L 12.0 12.0 5.5 5.7 5.7 6.3 1
φ
6.3
×
5.8 L 16.0 12.0 7.5 7.0 7.0 6.3
φ
4
×
7 L 12.0 8.0 5.5 4.7 4.7 7.5
φ
5
×
7 L 16.0 12.0 7.5 5.7 5.7 7.5
φ
6.3
×
7 L 16.0 12.0 7.5 7.0 7.0 7.5
φ
6.3
×
7.7 L 16.0 12.0 7.5 7.0 7.0 8.0
φ
6.3
×
8.7 L 16.0 12.0 7.5 7.0 7.0 9.1
φ
6.3
×
10 L 16.0 12.0 7.5 7.0 7.0 11.4
φ
8
×
6.2 L 16.0 12.0 7.5 8.7 8.7 6.8
φ
8
×
10 L 24.0 16.0 11.5 8.7 8.7 11.0
1
φ
10
×
7.7 L 24.0 16.0 11.5 10.7 10.7 8.4
φ
10
×
10 L 24.0 16.0 11.5 10.7 10.7 11.0
φ
10
×
13.5 L 24.0 16.0 11.5 10.7 10.7 14.1
φ
12.5
×
13.5 L 32.0 24.0 14.2 14.0 14.0 14.0 28.4
φ
12.5
×
16 L 32.0 24.0 14.2 14.0 14.0 16.3 28.4
φ
12.5
×
21 L 32.0 24.0 14.2 14.0 14.0 21.3 28.4
φ
16
×
16.5 L 44.0 28.0 20.2 17.5 17.5 16.8 40.4 2
φ
16
×
21.5 L 44.0 28.0 20.2 17.5 17.5 21.8 40.4
φ
18
×
16.5 L 44.0 32.0 20.2 19.5 19.5 16.8 40.4
φ
18
×
21.5 L 44.0 32.0 20.2 19.5 19.5 21.8 40.4
Size Item
W P F A0 B0 T2 G fig. Type · Series
UWT, UWZ, UUT, UUP, UCD, UCL, UCM,
UUD, UWD, UUR, UWS, UUA, UUL
PCF, PCJ, PCK, PCG, PCS, PCV,
PCX, PCR
(Conductive Polymer Aluminum
Solid Electrolytic Capacitors)
UZR, UZG
GYA
(Conductive Polymer Hybrid
Aluminum Electrolytic Capacitors)
UZS, UZT
UWX, UWR, UWJ, UWP, UWT,
UWZ, UWF, UWG, UUQ
UWT, UWZ, UWF, UWG, UUA,
UUL, UCB, UCW, UCD, UCL,
UCM, UCV, UUD, UWD, UUB,
UWH, ULT, ULH, UCJ, UCZ, UCH,
UCX, UUR, UUX, ULR, ULV, UUQ,
UCQ,UUE, UBC
UCD, UCX, UCZ, UUG, UUJ,
UUN, UUE, UBC
24
ALUMINUM ELECTROLYTIC CAPACITORS
Reel
φD, φD × L
Q'ty / reel
3, 4 2,000pcs.
4 × 7 1,500pcs.
5, 6.3 1,000pcs.
6.3 × 7.7, 6.3 × 8, 8 × 8 900pcs.
6.3 × 8.7 800pcs.
6.3 × 10 600pcs.
8 × 5.4, 8 × 6.2, 8 × 7 1,000pcs.
8 × 10 , 8 × 10.5, 10 × 7.7,
10 × 8 ,10 × 10 ,10 × 10.5 500pcs.
8 × 12, 10 × 12.7, 10 × 13.5 400pcs.
12.5 × 13.5 200pcs.
12.5 × 16 150pcs.
12.5
×
21, 16
×
16.5, 18
×
16.5
125pcs.
16 × 21.5, 18 × 21.5 75pcs.
Package quantity
φ50 MIN
φB MAX.
A
3 MAX.
23
13±0.5
φD
A
B
3, 4
14
382
8×7, 8 ×10, 10 ×7.7, 10 ×8, 10 ×10, 10 ×13.5
26
382
12.5
34
332
16, 18
46
332
8×5.4, 8×6.2
18
382
6.3
18
382
5×3, 5×3.9, 5×4.5, 5×5.4, 5×5.8
14
382
5×7
18
382
Aluminum Electrolytic Capacitors
φD
A
B
4
14
382
18 26
5 6.3 8 10
Conductive Polymer Aluminum Solid Electrolytic Capacitors
T1
T2
304.0
Polarized
315.0
92.1
135.9
322.6
Example : φ18 × 16.5
Hole
Package quantity
φD
Q'ty / tray
12.5 70pcs.
16 60pcs.
18 40pcs.
Chip tray (for UCD, UCX, UCZ, UUG, UUJ, UUN, UUE & UBC )
Size (φD × L) T1 T2
12.5 × 13.5, 12.5 × 16 22 18
16 × 16.5, 18 × 16.5 22.5 18.5
12.5 × 21 28 23
16 × 21.5, 18 × 21.5 28.5 23.5
Please refer to page 28 about the FPCAP product spec.
(mm)
(mm)
φD
A
B382
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
18 26
6.3 8 10
28
Packing Quantity (Reel)
Case Size Packing Unit
(pcs)
Note : Please inquire for FPCAP by Packing Unit as above.
Size (dia)
RPS, RPA, RHS, RHA, RSS, RSA, RSB, RFS, RFA, RSL
[Unit : mm]
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS

Products

CAP ALUM 47UF 20% 50V SMD
Available Quantity129807
Unit Price0.74
CAP ALUM 100UF 20% 50V SMD
Available Quantity145735
Unit Price0.75
CAP ALUM 100UF 20% 25V SMD
Available Quantity131496
Unit Price0.99
CAP ALUM POLY 150UF 20% 10V SMD
Available Quantity68605
Unit Price1.45
CAP ALUM 470UF 20% 25V SMD
Available Quantity46947
Unit Price1.31
CAP ALUM 3.3UF 20% 450V SMD
Available Quantity99753
Unit Price1.49
CAP ALUM 220UF 20% 160V RADIAL
Available Quantity85164
Unit Price2.57
CAP ALUM POLY 2200UF 6.3V SMD
Available Quantity25376
Unit Price3.13
CAP ALUM POLY 120UF 20% 25V SMD
Available Quantity23635
Unit Price3.78
CAP ALUM POLY 1500UF 20% 10V SMD
Available Quantity18885
Unit Price3.56
CAP ALUM POLY 68UF 20% 50V T/H
Available Quantity13952
Unit Price4.92
CAP ALUM POLY 68UF 20% 50V SMD
Available Quantity11485
Unit Price5.6
CAP ALUM POLY 180UF 20% 35V SMD
Available Quantity14861
Unit Price5.64
CAP ALUM 10UF 20% 16V SMD
Available Quantity16570
Unit Price0.4
CAP ALUM 330UF 20% 6.3V SMD
Available Quantity34793
Unit Price0.53
CAP ALUM 150UF 20% 10V SMD
Available Quantity55917
Unit Price0.56
CAP ALUM 220UF 20% 16V SMD
Available Quantity75466
Unit Price0.61
CAP ALUM 100UF 20% 25V SMD
Available Quantity14084
Unit Price0.66
CAP ALUM 100UF 20% 35V SMD
Available Quantity61326
Unit Price0.62
CAP ALUM 100UF 20% 25V SMD
Available Quantity17455
Unit Price0.64