CAD | USD

DLP11SNyyyyL2y Spec Datasheet

Murata Electronics North America

View All Related Products | Download PDF Datasheet

Datasheet

Part Numbering
(Part Number)
DLW
5
N
6
371
1
DL
7
S
4
S
3
21 2
9:
L
2
W
8
Q
Chip Common Mode Choke Coil
3Dimensions (LxW)
Code
2.0x1.2mm
3.2x1.6mm
4.5x3.2mm
4.0x4.0mm
5.0x3.6mm
5.0x5.0mm
Dimensions (LxW)
0805
1206
1812
1515
2014
2020
Size Code (inch)
21
31
43
44
5A
5B
1Product ID
DL Chip Common Mode Choke Coils
Product ID
2Structure
WWire Wound Type
Code Structure
5Category
S
H
T
Magnetically Shielded One Circuit Type
Open Magnetic One Circuit Type
One Circuit Low Profile Type
Code Type
:Packaging
K
L
B
Embossed Taping (ø330mm Reel)
Embossed Taping (ø180mm Reel)
Bulk
Code Packaging
2Two Lines
Code Number of Signal Lines
K
P
Q
Expressed by a letter.
Expressed by a letter.
Code Features
8Features (2)
4Features (1)
6Impedance
Typical impedance at 100MHz is expressed by three figures.
The unit is in ohm (Ω). The first and second figures are significant
digits, and the third figure expresses the number of zeros that
follow the two figures.
Typical impedance at peak frequency should be applied for the
product whose impedance peak frequency is less than 100MHz.
(DLW44SM)
6Inductance (DLW43SH)
Expressed by three figures. The unit is micro-henry (μH). The first
and second figures are significant digits, and the third figure
expresses the number of zeros which follow the two figures.
7Circuit
S
M
H
T
X
Code Circuit
9Number of Signal Lines
N
R
H
For General
Code Category
M
For Automotive Powertrain, Safety
Part Numbering
(Part Number)
DLM/DLP
5
N
6
900
1
DL
7
H
4
S
3
0N 2
9:
L
2
P
8
L
Chip Common Mode Choke Coil
3Dimensions (LxW)
Code
0.45x0.3mm
0.65x0.5mm
0.85x0.65mm
1.25x1.0mm
1.5x0.65mm
2.0x1.0mm
3.2x1.6mm
Dimensions (LxW)
018012
025020
03025
0504
05025
0804
1206
Size Code (inch)
0R
0Q
0N
11
1N
2A
31
1Product ID
DL Chip Common Mode Choke Coils
Product ID
2Structure
M
P
Multilayer Type
Film Type
Code Structure
5Category
S
D
G
R/T
Magnetically Shielded One Circuit Type
Magnetically Shielded Two Circuit Type
Magnetically Shielded Audio Type
One Circuit Low Profile Type
Code Type
:Packaging
L
D
B
Embossed Taping (ø180mm Reel)
Paper Taping (ø180mm Reel)
Bulk
Code Packaging
2
4
Two Lines
Four Lines
Code Number of Signal Lines
D
L
P
Y
Expressed by a letter.
Expressed by a letter.
Code Features
8Features (2)
4Features (1)
6Impedance
Typical impedance at 100MHz is expressed by three figures. The
unit is in ohm (Ω). The first and second figures are significant
digits, and the third figure expresses the number of zeros that
follow the two figures.
7Circuit
S
M
H
U
Code Circuit
9Number of Signal Lines
A
B
N
M
For General
Code Category
C

Products

CMC 150MA 2LN 90 OHM SMD
Available Quantity49898
Unit Price0.76
CMC 110MA 2LN 200 OHM SMD
Available Quantity9050
Unit Price0.76
CMC 330MA 2LN 90 OHM SMD
Available Quantity38935
Unit Price0.84
CMC 150MA 2LN 90 OHM SMD
Available Quantity29397
Unit Price0.85
CMC 170MA 2LN 35 OHM SMD
Available Quantity25163
Unit Price0.85
CMC 100MA 2LN 90 OHM SMD
Available Quantity45234
Unit Price0.98
CMC 160MA 2LN 920 OHM SMD
Available Quantity5903
Unit Price1.01
CMC 100MA 2LN 80 OHM SMD
Available Quantity56517
Unit Price1.12
CMC 250MA 2LN 500 OHM SMD
Available Quantity5555
Unit Price0.81
CMC 280MA 2LN 90 OHM SMD
Available Quantity1343
Unit Price1.25
CMC 370MA 2LN 90 OHM SMD
Available Quantity9136
Unit Price1.93
CMC 310MA 2LN 260 OHM SMD
Available Quantity6322
Unit Price1.93
CMC 260MA 2LN 600 OHM SMD
Available Quantity5250
Unit Price1.93
CMC 230MA 2LN 1 KOHM SMD
Available Quantity1394
Unit Price1.93
CMC 70MA 4LN 440 OHM SMD
Available Quantity4044
Unit Price2.47
CMC 1.5A 2LN 1.4 KOHM SMD
Available Quantity14323
Unit Price2.13
CMC 6A 2LN 100 OHM SMD
Available Quantity7450
Unit Price2.13
CMC 4A 2LN 500 OHM SMD
Available Quantity5822
Unit Price2.13
CMC 4A 2LN 500 OHM SMD
Available Quantity5883
Unit Price2.13
CMC 5A 2LN 250 OHM SMD
Available Quantity5529
Unit Price2.13