09xx-x-5x-20-xx-14-11-0 (in.) Datasheet

Mill-Max Manufacturing Corp.

View All Related Products | Download PDF Datasheet

Datasheet

SPRING-LOADED PINS
Mill-Max Mfg. Corp. • 190 Pine Hollow Road, P.O. Box 300, Oyster Bay, NY 11771 • 516-922-6000 • Fax: 516-922-9253 • www.mill-max.com
DISCRETE SPRING-LOADED CONTACTS THROUGH-HOLE MOUNT
PAGE 26 | SPRING-LOADED CONNECTORS
DISCRETE SPRING-LOADED CONTACTS SURFACE MOUNT
0910-0
0910-0-57-20-76-14-11-0
Short stroke, Surface mount
Packaged on 16mm wide carrier tape:
2,000 parts per 13” reel.
.106
A
.080
.072 DIA.
.016
.055
STROKE
MID
.070 DIA.
.078 DIA.
.042 DIA.
.0275
MAX
STROKE
0910-1[4
0910-X-57-20-7X-14-11-0
Standard stroke, Surface mount
Packaged on carrier tape.
See chart for tape width and qty. per reel
0990-1[4
0990-X-50-20-7X-14-11-0
Standard stroke, Surface mount, Large base
Also available on 16mm wide carrier tape: 850 parts per 13” reel.
Order as: 0990-4-57-20-75-14-11-0 ONLY 0990-4 currently available
.032
.0275
.198
A
.042 DIA.
.059 DIA.
.064 DIA.
.159
±
.003 DIA.
0997-0[9
0997-X-50-20-7X-14-11-0
Standard stroke, Surface mount, Large base, Mid profile
Material Specifications:
Sleeve & Plunger Material: Copper Alloy
Spring Material: BeCu or Stainless Steel 302 *
Sleeve & Plunger Finish: 20 μ Gold over Nickel
Spring Finish: 10 μ Gold over Nickel
Dimensions: Inches
Tolerances On: Lengths: ± .006
Diameters: ± .002
Angles: ± 2 °
Mechanical & Electrical Specifications:
Durability: Up to 1,000,000 cycles
Current Rating: 2A continuous, 3A peak
Contact Resistance: 20 mW max.
Environmental Specifications:
Operating temperature range:
-55/+125° C (discontinuous) 09
75
76
Order Code: 09XX - X - XX - 20 - XX - 14 - 11 - 0
Spring
Number
Spring Number
.015
.0275
.0195
Mid.
Stroke
65 g
60 g
60 g
Force @
Mid. Stroke
.030
.055
.039
Max.
Stroke
XX g
25 g
25 g
Initial Force
(Pre-Load)
09, 75, 76 Springs are not
interchangeable
0990-1
0990-2
0990-3
0990-4
Basic Part
Number
.177
.197
.217
.236
Length
A
0910-1
0910-2
0910-3
0910-4
Basic Part
Number
.177
.197
.217
.236
Length
A
RoHS - 2
2011/65/EU
0997-0
0997-1
0997-2
0997-3
0997-4
0997-5
0997-6
0997-7
0997-8
0997-9
Basic Part
Number
.255
.275
.295
.315
.335
.350
.370
.390
.410
.430
Length
A
0910-1
0910-2
0910-3
0910-4
Basic Part
Number
16mm
24mm
24mm
24mm
Tape
Width
1,500
1,100
1,100
1,100
Quantity
per Reel
.0275 .055
.106
A
.064 DIA.
.059 DIA.
.042 DIA.
.032
MID
STROKE MAX
STROKE
.159
±
.003 DIA.
.016
.137
.072 DIA.
.098
.070 DIA.
.078 DIA.
.039
.072
.0195
MID
STROKE
MAX
STROKE
.042 DIA.
0910-8
0910-8-57-20-76-14-11-0
Short stroke, Surface mount
Packaged on 16mm wide carrier tape:
1,800 parts per 13” reel.
.072 DIA.
.070 DIA.
.078 DIA.
.042 DIA.
.016
.155
.106
.039
.080
.0195
MID
STROKE
MAX
STROKE
0990-0
0990-0-50-20-76-14-11-0
Short stroke, Surface mount, Large base
Also available on 16mm wide carrier tape: 2,150 parts per 13” reel.
Order as: 0990-0-57-20-76-14-11-0
.159
±
.003 DIA.
.0195 .039
.098
.064 DIA.
.032
.059 DIA.
.042 DIA.
MID
STROKE MAX
STROKE

Products

CONTACT SPRING LOADED SMD GOLD
Available Quantity1123
Unit Price3.44
CONTACT SPRING LOADED SMD GOLD
Available Quantity1767
Unit Price2.13
CONTACT SPRING LOADED SMD GOLD
Available Quantity2194
Unit Price1.58
CONTACT SPRING LOADED SMD GOLD
Available Quantity4729
Unit Price1.14999
CONTACT SPRING LOADED SMD GOLD
Available Quantity0
Unit Price1.47428
CONTACT SPRING LOADED SMD GOLD
Available Quantity8641
Unit Price1.3
CONTACT SPRING LOADED SMD GOLD
Available Quantity5
Unit Price1.56
CONTACT SPRING LOADED SMD GOLD
Available Quantity9960
Unit Price1.56
CONTACT SPRING LOADED SMD GOLD
Available Quantity940
Unit Price1.33
CONTACT SPRING LOADED SMD GOLD
Available Quantity37
Unit Price1.34
CONTACT SPRING LOADED SMD GOLD
Available Quantity12154
Unit Price1.44
CONTACT SPRING LOADED SMD GOLD
Available Quantity0
Unit Price1.52066
CONTACT SPRING LOADED SMD GOLD
Available Quantity16045
Unit Price1.45
CONTACT SPRING LOADED SMD GOLD
Available Quantity0
Unit Price1.95605
CONTACT SPRING LOADED SMD GOLD
Available Quantity1797
Unit Price1.51
CONTACT SPRING LOADED SMD GOLD
Available Quantity0
Unit Price1.96715
CONTACT SPRING LOADED SMD GOLD
Available Quantity6532
Unit Price1.56
CONTACT SPRING LOADED SMD GOLD
Available Quantity4338
Unit Price1.59
CONTACT SPRING LOADED SMD GOLD
Available Quantity0
Unit Price1.50716
CONTACT SPRING LOADED SMD GOLD
Available Quantity420
Unit Price1.26