CAD | USD

SMAJ5.0 thru SMAJ440CA Datasheet

Micro Commercial Co

View All Related Products | Download PDF Datasheet

Datasheet

SMAJ5.0
THRU
SMAJ440CA
400 Watt
Transient Voltage
Suppressors
5.0 to 440 Volts
0.070"
0.090
0.085
SUGGESTED SOLDER
PAD LAYOUT
DIMENSIONS
INCHES MM
DIM MIN MAX MIN MAX NOTE
A .157 .181 4.00 4.60
B .098 .114 2.50 2.90
C .006 .012 0.152 0.305
D..030 .060 0.76 1..52
E .188 .208 4.80 5.28
F .078 .096 2.00 2.44
G .050 .064 1.27 1.63
H .002 .008 0.051 0.203
For Surface Mount Applications
Unidirectional And Bidirectional
Low Inductance
High Temp Soldering: 260°C for 10 Seconds At Terminals
For Bidirectional Devices Add “C” To The Suffix of The Part
Number: i.e.SMAJ5.0CA for 5% Tolerance
0D[LPXP5DWLQJ
Operating Temperature: -55°C to +175°C
Storage Temperature: -55°C to +175°C
Typical Thermal Resistance: 100 /W Junction to Ambient
Peak Pulse Current on
10/1000 IPPM See Table 1 Note 2
Peak Pulse Power Dissipation PPPM Min 400 W Note 2, 6
Steady State Power Dissipation PM(AV) 1.5 W Note 2, 5
2. Non-repetitive current pulse, per Fig.3 and derated above
TA=25 per Fig.2.
3. Mounted on 5.0mm2
copper pads to each terminal.
4. 8.3ms, single half sine wave duty cycle = 4 pulses per
Minutes maximum.
5. Lead temperature at TL = 75 .
6. Peak pulse power waveform is 10/1000 .
A
B
D
C
E
F
G
H
DO-214AC
(SMA)( LEAD FRAME)
omponents
20736 Marilla Street Chatsworth

 !"#
$%  !"#
MCC
Revision: I 2013/10/22
0HFKDQLFDO'DWD
Polarity: Indicated by cathode band except bi-directional types
UL Recognized File # E331408
TM
Micro Commercial Components
www.mccsemi.com
1 of 4
Lead Free Finish/Rohs Compliant (Note1) ("P"Suffix designates
Compliant. See ordering information)
Note: 1. High Temperature Solder Exemptions Applied, see EU Directive Annex 7.
Epoxy meets UL 94 V-0 flammability rating
Moisture Sensitivity Level 1
Halogen free available upon request by adding suffix "-HF"
Features
MCC
100
10
1.0
0
.1
MO
U
NT
E
D
O
N5.0mm2
CO
P
PER L
A
ND AREAS
NON-REPETITIVE
PULSE W AVEFOR M
SHOWNINFIGURE3
TA = 25
td, PULSE WIDTH, SEC
100
75
50
25
0
0 25 50 75 100 125 150 175 200
T
A
A
MBIENT TEMPERATURE
,
Fig. 1-PEAK PULSE POWER RATING CURVE Fig. 2-PULSE RATING CURVE
150
100
50
0
0 1.0 2.0 3.0 4.
0
TA = 25
Pulse Width
(
td
)
is Defined as the
Point Where the Peak Current
Deca
y
s to 50% of l
p
p
Pe
a
kVa
l
u
eI
p
p
m
Half Value- I
pp
2
10/1000 sec Waveform
as Defined b
y
R.E.A.
e-kt
td
tf = 10 sec
t, TIME , ms
10,000
40,000
20,000
1,000
6,000
4,000
2,000
100
500
200
10
1.0 2.0 5.0 10 20 50 100 200
ME
A
S
U
R
E
DAT
ST
A
N
D
-
O
FF
VO
L
T
A
G
E
(
VMW
)
TJ =
2
5
f=1.
0
M
H
z
Vsi
g
=
5
0
m
V
p
-
p
MEASURED AT
ZERO BIAS
V
BR
)
,B
R
EAKDOWN VOLTAGE, VOLTS
Fig. 3-PULSE WAVEFORM Fig. 4-TYPICAL JUNCTION CAPACITANCE
PEAK PULSE POWER(Ppp) OR
CURRENT(Ipp) DERATING IN
PERCENTAGE %
Ippm, PEAK PULSE CURRENT, % PPPM, PEAK PULSE POWER, KW
CJ, CAPACITANCE, pF
SMAJ5.0 thru SMAJ440CA
Revision: I 2013/10/22
TM
Micro Commercial Components
°C
°C
°C
°C
www.mccsemi .com
2 of 4
0.1us 1.0 us
10 us 100 us 1.0ms 10ms
0.0
0.3
0.6
0.9
025 50 75 100 125 150 175 200
P
M S
T
EAD
Y
S
T
A
T
E
P
O
WE
R
DISSI
P
A
T
I
O
N
(W)
(AV),
T , LEAD TEMPERATURE ( C)
Fig.5-Steady State Power Derating Curve
L
°
1.2
1.5
SMAJ5.0 thru SMAJ440CAMCC
Revision: I 2013/10/22
ELECTRICAL CHARACTERISTICS @25qC
MCC
PART NUMBER
REVERSE
STAND-OFF
VOLTAGE
VWM
BREAKDOWN VOLTAGE
V(BR) @ IT
(VOLTS)
MAXIMUM
CLAMPING
VOLTAGE @ IPP
PEAK PULSE
CURRENT
IPP
MAXIMUM
REVERSE
LEAKAGE
@VWM
ID
MARKING
CODE
UNI-POLAR BI-POLAR (VOLTS) MIN MAX I T (mA) (VOLTS) (AMPS) (PA) 1 2
SMAJ5.0A SMAJ5.0CA 5.0 6.40 7.00 10 9.2 43.5 800 AE WE
SMAJ6.0A SMAJ6.0CA 6.0 6.67 7.37 10 10.3 38.8 800 AG WG
SMAJ6.5A SMAJ6.5CA 6.5 7.22 7.98 10 11.2 35.7 500 AK WK
SMAJ7.0A SMAJ7.0CA 7.0 7.78 8.60 10 12.0 33.3 200 AM WM
SMAJ7.5A SMAJ7.5CA 7.5 8.33 9.21 1 12.9 31.0 100 AP WP
SMAJ8.0A SMAJ8.0CA 8.0 8.89 9.83 1 13.6 29.4 50 AR WR
SMAJ8.5A SMAJ8.5CA 8.5 9.44 10.4 1 14.4 27.7 20 AT WT
SMAJ9.0A SMAJ9.0CA 9.0 10.0 11.1 1 15.4 26.0 10 AV WV
SMAJ10A SMAJ10CA 10 11.1 12.3 1 17.0 23.5 5 AX WX
SMAJ11A SMAJ11CA 11 12.2 13.5 1 18.2 22.0 1 AZ WZ
SMAJ12A SMAJ12CA 12 13.3 14.7 1 19.9 20.1 1 BE XE
SMAJ13A SMAJ13CA 13 14.4 15.9 1 21.5 18.6 1 BG XG
SMAJ14A SMAJ14CA 14 15.6 17.2 1 23.2 17.2 1 BK XK
SMAJ15A SMAJ15CA 15 16.7 18.5 1 24.4 16.4 1 BM XM
SMAJ16A SMAJ16CA 16 17.8 19.7 1 26.0 15.3 1 BP XP
SMAJ17A SMAJ17CA 17 18.9 20.9 1 27.6 14.5 1 BR XR
SMAJ18A SMAJ18CA 18 20.0 22.1 1 29.2 13.7 1 BT XT
SMAJ20A SMAJ20CA 20 22.2 24.5 1 32.4 12.3 1 BV XV
SMAJ22A SMAJ22CA 22 24.4 26.9 1 35.5 11.2 1 BX XX
SMAJ24A SMAJ24CA 24 26.7 29.5 1 38.9 10.3 1 BZ XZ
SMAJ26A SMAJ26CA 26 28.9 31.9 1 42.1 9.5 1 CE YE
SMAJ28A SMAJ28CA 28 31.1 34.4 1 45.4 8.8 1 CG YG
SMAJ30A SMAJ30CA 30 33.3 36.8 1 48.4 8.3 1 CK YK
SMAJ33A SMAJ33CA 33 36.7 40.6 1 53.3 7.5 1 CM YM
SMAJ36A SMAJ36CA 36 40.0 44.2 1 58.1 6.9 1 CP YP
SMAJ40A SMAJ40CA 40 44.4 49.1 1 64.5 6.2 1 CR YR
SMAJ43A SMAJ43CA 43 47.8 52.8 1 69.4 5.7 1 CT YT
SMAJ45A SMAJ45CA 45 50.0 55.3 1 72.7 5.5 1 CV YV
SMAJ48A SMAJ48CA 48 53.3 58.9 1 77.4 5.2 1 CX YX
SMAJ51A SMAJ51CA 51 56.7 62.7 1 82.4 4.9 1 CZ YZ
SMAJ54A SMAJ54CA 54 60.0 66.3 1 87.1 4.6 1 RE ZE
SMAJ58A SMAJ58CA 58 64.4 71.2 1 93.6 4.3 1 RG ZG
SMAJ60A SMAJ60CA 60 66.7 73.7 1 96.8 4.1 1 RK ZK
SMAJ64A SMAJ64CA 64 71.1 78.6 1 103 3.9 1 RM ZM
SMAJ70A SMAJ70CA 70 77.8 86.0 1 113 3.5 1 RP ZP
SMAJ75A SMAJ75CA 75 83.3 92.1 1 121 3.3 1 RR ZR
SMAJ78A SMAJ78CA 78 86.7 95.8 1 126 2.2 1 RT ZT
SMAJ85A SMAJ85CA 85 94.4 104 1 137 2.9 1 RV ZV
SMAJ90A SMAJ90CA 90 100 111 1 146 2.7 1 RX ZX
SMAJ100A SMAJ100CA 100 111 123 1 162 2.5 1 RZ ZZ
SMAJ110A SMAJ110CA 110 122 135 1 177 2.3 1 SE VE
SMAJ120A SMAJ120CA 120 133 147 1 193 2.1 1 SG VG
SMAJ130A SMAJ130CA 130 144 159 1 209 1.9 1 SK VK
SMAJ150A SMAJ150CA 150 167 185 1 243 1.6 1 SM VM
SMAJ160A SMAJ160CA 160 178 197 1 259 1.5 1 SP VP
SMAJ170A SMAJ170CA 170 189 209 1 275 1.5 1 SR VR
SMAJ180A SMAJ180CA 180 201 222 1 292 1.4 1 ST VT
SMAJ200A SMAJ200CA 200 224 247 1 324 1.2 1 SV VV
SMAJ220A SMAJ220CA 220 246 272 1 356 1.1 1 SX VX
SMAJ250A SMAJ250CA 250 279 309 1 405 1.0 1 SZ VZ
SMAJ300A SMAJ300CA 300 335 371 1 486 0.8 1 TE UE
SMAJ350A SMAJ350CA 350 391 432 1 567 0.7 1 TG UG
SMAJ400A SMAJ400CA 400 447 494 1 648 0.6 1 TK UK
SMAJ440A SMAJ440CA 440 492 543 1 713 0.6 1 TM UM
For bi-directional type having Vrwm of 10 Volts and less, the IR limit is double.
For parts without A, the VBR is +10%.
TM
Micro Commercial Components
www.mccsemi.com
3 of 4
MCC
Revision: I 2013/10/22
TM
Micro Commercial Components
www.mccsemi.com
4 of 4
Device Packing
Part Number-TP Tape&Reel: 5Kpcs/Reel
Ordering Information :
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express written
approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.
Note : Adding "-HF" suffix for halogen free, eg. Part Number-TP-HF

Products

TVS DIODE 40V 64.5V DO214AC
Available Quantity24314
Unit Price0.78
TVS DIODE 30V 48.4V DO214AC
Available Quantity28509
Unit Price0.73
TVS DIODE 30V 48.4V DO214AC
Available Quantity15119
Unit Price0.73
TVS DIODE 36V 58.1V DO214AC
Available Quantity12114
Unit Price0.73
TVS DIODE 26V 42.1V DO214AC
Available Quantity7365
Unit Price0.73
TVS DIODE 20V 32.4V DO214AC
Available Quantity95850
Unit Price0.73
TVS DIODE 43V 69.4V DO214AC
Available Quantity24775
Unit Price0.73
TVS DIODE 6.5V 11.2V DO214AC
Available Quantity12549
Unit Price0.73
TVS DIODE 78V 126V DO214AC
Available Quantity10075
Unit Price0.73
TVS DIODE 440V 713V DO214AC
Available Quantity11783
Unit Price0.73
TVS DIODE 7V 12V DO214AC
Available Quantity5504
Unit Price0.73
TVS DIODE 17V 27.6V DO214AC
Available Quantity8280
Unit Price0.73
TVS DIODE 22V 35.5V DO214AC
Available Quantity7507
Unit Price0.73
TVS DIODE 45V 72.7V DO214AC
Available Quantity5339
Unit Price0.73
TVS DIODE 48V 77.4V DO214AC
Available Quantity5812
Unit Price0.73
TVS DIODE 170V 275V DO214AC
Available Quantity9871
Unit Price0.73
TVS DIODE 6.5V 11.2V DO214AC
Available Quantity21947
Unit Price0.73
TVS DIODE 26V 42.1V DO214AC
Available Quantity6241
Unit Price0.73
TVS DIODE 28V 45.4V DO214AC
Available Quantity5263
Unit Price0.73
TVS DIODE 130V 209V DO214AC
Available Quantity335000
Unit Price0.04581