CAD | USD

MB12-110S

Micro Commercial Co

Download PDF Datasheet

Datasheet

MB12S
THRU
MB110S
1 Amp Surface Mount
Rectifier
20 to 100 Volts
Features
Mechanical Data
MCC
Part
Number
Device
Marking
Maximum
Recurrent
Peak Reverse
Voltage
Maximum
RMS
Voltage
Maximum
DC
Blocking
Voltage
MB12S
Electrical Characteristics @ 25OC Unless Otherwise Specified
Average Forward
Current
IF(AV)
Peak Forward Surge
Current
IFSM 30A 8.3ms, half sine
Maximum
Instantaneous
Forward Voltage
Maximum DC
Reverse Current At
Rated DC Blocking
Voltage
IR 20mA
TA = 25
TA = 100
Typical Thermal
Resistance RthJA
RthJL
88/W(2)
28/W(2)
per leg
Operating Junction
and Storage
Temperature Range
TJ
TSTG
-55 to+150
Notes: 1. High Temperature Solder Exemption Applied, see EU Directive Annex Notes 7
MBS -1



   
.252 .276 6.40 7.00
 6 2.70
.019 .031 0.50 0.80
.090 .106 2.30 2.70
.002 .008 0.05 0.20
.027 .043 0.70 1.10
.058 .062 1.47 1.57
.195 .205 4.95 5.21
B
C
D
A
F
G
H
E
+
-
K
J
M
N
C .142 .165 3.60 4.20
D .179 .195 4.55 4.95
Revision: G 2015/01/13
omponents
20736 Marilla Street Chatsworth

 !"#
$%  !"#
MCC
0.280
(7.10)
0.105 (2.67)
0.095 (2.41)
0.055
(1.40)
0.031
(0.80)
Mounting Pad Layout
High Temperature Soldering Guaranteed:260 C/10 Second
Saves Space On Printed Circuit Board
www.mccsemi.com
1 of 3
0.5mA
O
C
O
C
O
C
O
C
M .039 .049 0.99 1.24
N .006 .016 0.15 0.41
TM
Micro Commercial Components
~
~
-
+
Case Style
o
MB12S20V14V20V
MB14SMB14S40V28V40V
MB16SMB16S60V42V60V
MB18SMB18S80V56V80V
MB110SMB110S 100V 100V
70V
1A
MB12S~MB14S VF
MB16S
MB18S~MB110S 0.70V IFM = 1A;
TA = 25OC
0.50V
0.85V
OC
2. Thermal resistance form junction to ambient and from junction to lead P.C.B.
mounted on 0.2*0.2"(5.0*5.0mm) copper pad areas.
Schottky Bridge
Halogen free available upon request by adding suffix "-HF"
Moisture Sensitivity Level 1
Epoxy meets UL 94 V-0 flammability rating
Compliant. See ordering information)
Lead Free Finish/Rohs Compliant (Note1) ("P"Suffix designates
Teminals: Plated leads Solderable per MIL-STD-750,Method 2026
Moisture Sensitiviy:Level 1 per J-STD-020C
MB12S thru MB110S MCC
Revision: G 2015/01/13
TM
Micro Commercial Components
www.mccsemi.com
2 of 3
MCC
Revision: G 2015/01/13
TM
Micro Commercial Components
www.mccsemi.com
3 of 3
Ordering Information
Device Packing
(Part Number)-TP Tape&Reel;3Kpcs/Reel
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express written
approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.
Note : Adding "-HF" suffix for halogen free, eg. Part Number-TP-HF

Products