CAD | USD

LTPL-C034UVHxx5 Datasheet

Lite-On Inc.

Download PDF Datasheet

Datasheet

1
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date : 05/26/2007
Revison : 1.01, 05/26/2008
LED HIGH POWER
C08 Product Series
Data Sheet
Created Date: 03 / 08 / 2013
Revision: 1.3, 03 / 15 / 2013
LED HIGH POWER
C03 UV Product Series
Data Sheet
Created Date: 09 / 03 / 2014
Revision: 3.4, 07 / 23 / 2015
02
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
1. Description
The LiteON C03 UV Product series is a revolutionary, energy efficient light source for UV curing and common UV
application, combining the lifetime and reliability advantages of Light Emitting Diodes with the brightness of conventional
light source. It gives you design freedom, and creating a new opportunities for solid state UV light source to displace
conventional UV technologies.
1.2 Available Part Numbers
Nominal peak wavelength (nm)
Forward Voltage
Part Number
W365
4.0V
LTPL-C034UVH365
W385
3.7V
LTPL-C034UVH385
W405
3.7V
LTPL-C034UVH405
03
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
2. Outline Dimensions
2.1 Form Factor
LTPL-C034UVHXXX
Notes
1. All dimensions are in millimeters and dimension tolerances are ± 0.2mm except lens height and ceramic
length / width dimension tolerance are ± 0.1mm.
2. Thermal pad of the device is electrically neutral from the anode and cathode pads.
04
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
3. Rating and Characteristics
3.1 Absolute Maximum Ratings at Ta=25°C.
Parameter
Symbol
Rating
Unit
Power Dissipation
Po
3.08
W
DC Forward Current
IF
700
mA
Junction Temperature
Tj
90
°C
Operating Temperature Range
Topr
-40~+85
°C
Storage Temperature Range
Tstg
-55~+100
°C
Notes
1. The pulse mode condition is 1 KHz with 0.1msec pulse width.
2. Forbid to operating at reverse voltage condition.
05
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
3.2 Electro-Optical-Thermal Characteristics
LTPL-C034UVHXXX
Peak
Wavelength
Current
View Angle
Typ. VF (V)
Typ. mW
Typ. VF (V)
Typ. mW
WPE(%)
WPE(%)
Rth
(mA)
1/2
@25°C
@25°C
@85°C
@85°C
@25°C
@85°C
°C/W
365
500
130
4.0
665
3.8
492
33.3%
25.9%
5.1
385
500
130
3.7
975
3.6
795
50.6%
44.1%
4.1
405
500
130
3.7
1000
3.5
896
54.0%
51.2%
3.0
Notes
1. All of the VF value are typical and the real bin range please refer page 13 ”VF Binning Parameter”.
2. All of the Flux value are typical and the real Bin range please refer page 13 ”Flux Binning Parameter”.
3. Typical viewing angle is 130deg.
4. Thermal resistance measurement tolerance is ± 10%
06
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
4. Typical Electrical/Optical Characteristics Curve
Efficiency Comparison Table
4.1 Relative Radiant Flux vs. Current of LTPL-C034UVHXXX at 25°C
Fig 1. Typical relative Radiant flux vs. forward current of LTPL-C034UVH365, LTPL-C034UVH385
and LTPL-C034UVH405
W365
W385
W405
07
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
Current
W365
W385
W405
(mA)
Vf (V)
mW
Vf (V)
mW
Vf (V)
mW
100
3.5
126.3
3.2
183.3
3.2
198.2
200
3.6
265.7
3.4
383.0
3.4
406.1
300
3.7
403.6
3.5
579.8
3.5
608.1
350
3.8
468.7
3.6
679.4
3.5
708.6
400
3.9
538.2
3.6
775.9
3.6
806.1
450
4.0
603.8
3.7
871.1
3.7
904.3
500
4.0
665.0
3.7
975.0
3.7
1000.0
600
4.1
789.5
3.8
1156.6
3.8
1189.2
700
4.1
909.0
3.9
1336.6
3.9
1375.5
08
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
4.2 Relative Spectral Distribution vs. Wavelength Characteristics at 2C & 85°C
Fig 2. Relative Spectral Distribution at Tj = 25°C & 85°C
Warm White
CRI 80
25°C
85°C
W385
25°C
85°C
W365
25°
C
85°C
25°C
85°C
W405
09
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
4.3 Typical Spatial Radiation Pattern
Fig 3. Radiation Characteristics
010
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
4.4 Forward Current vs. Forward Voltage at 25°C
Fig 4. Forward Current vs. Forward Voltage of LTPL-C034UVHXXX
W385
W365
W405
011
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
4.5 Maximum Forward Current vs. Ambient Temperature
Fig 5. Forward Current Degrading Curve of LTPL-C034UVHXXX
012
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
4.6 Relative radiant flux vs. Junction Temperature
Fig.6 Ambient Temperature vs Relative Radiant Flux Curve of LTPL-C034UVHXXX
W365
W405
W385
013
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
5. VF Bin Definition
Forward Voltage Binning Parameter at 2C
LTPL-C034UVHXXX
Parameter
Bin
Symbol
Min
Max
Unit
Condition
Forward Voltage
V1
VF
3.2
3.6
V
IF = 500mA
Forward Voltage
V2
VF
3.6
4.0
V
IF = 500mA
Forward Voltage
V3
VF
4.0
4.4
V
IF = 500mA
6. Radiant Flux Bin Definition
Radiant Flux Binning Parameter at 2C
LTPL-C034UVHXXX
W365
Parameter
Bin
Symbol
Min
Max
Unit
condition
Radiant Flux
GH
ΦV
560
610
mW
If=500mA
HI
610
665
IJ
665
720
JK
720
775
W385
Parameter
Bin
Symbol
Min
Max
Unit
condition
Radiant Flux
MN
ΦV
835
900
mW
If=500mA
NO
900
975
OP
975
1050
PR
1050
1135
W405
Parameter
Bin
Symbol
Min
Max
Unit
condition
Radiant Flux
MN
ΦV
835
900
mW
If=500mA
NO
900
975
OP
975
1050
PR
1050
1135
014
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
7. Reflow Soldering Characteristics
Profile Feature
Lead Free Assembly
Average Ramp-Up Rate (TSmax to TP)
C / second max
Preheat Temperature Min (TSmin)
150°C
Preheat Temperature Max (TSmax)
200°C
Preheat Time (tSmin to tSmax)
60 180 seconds
Time Maintained Above Temperature (TL)
217°C
Time Maintained Above Time (tL)
60 150 seconds
Peak / Classification Temperature (TP)
255°C
Time WithinC of Actual Peak Temperature (tP)
5 seconds
Ramp Down Rate
C / second max
Time 2C to Peak Temperature
8 minutes max
Temperature
Time
t
P
Preheat, tS
tL
TSmin
TSmax
25°C to Peak, t
TL
Ramp-down
Ramp-up
TP
015
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
Recommended Soldering Pad Layout
Notes:
1. The LEDs can be soldered using the reflow soldering or hand soldering method. The recommended hand
soldering condition is 300°C max. and 2secs max. only once, and the operation of reflow soldering is only up
to three times at maximum.
2. All temperatures refer to topside of the package, measured on the package body surface.
3. The soldering condition referring to J-STD-020B. The storage ambient for the LEDs should not exceed 30°C
temperature or 70% relative humidity. It is recommended that LEDs out of their original packaging are
soldered within one week. For extended storage out of their original packaging, it is recommended that the
LEDs were stored in a sealed container with appropriate desiccant, or desiccators with nitrogen ambient. If
the LEDs were unpacked more than 168hrs, baking the LEDs at 60˚C for 24hrs before soldering process.
4. The soldering profile could be further referred to different soldering grease material characteristic. The
grease vendor will provide this information.
5. A rapid-rate process is not recommended for the LEDs cooling down from the peak temperature.
6. Although the recommended reflow conditions are specified above, the reflow or hand soldering
condition at the lowest possible temperature is desirable for the LEDs.
7. LiteOn cannot make a guarantee on the LEDs which have been already assembled using the dip
soldering method.
016
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
8. Reliability Test Plan
LTPL-C034UVHXXX
No
Test item
Condition
Duration
Number
of Failed
1
Low Temperature Operating Life
(LTOL)
Tc=-10°C, IF=500mA DC
1K hrs
0/10
2
Room Temperature Operating Life
(RTOL)
25°C, IF=700mA
1K hrs
0/10
3
High Temperature Operating Life
(HTOL)
Tc=85°C, IF=60mA DC
1K hrs
0/10
4
Wet High Temperature Operating Life
(WHTOL)
60°C/90%RH, IF=350mA
500 hrs
0/10
5
Non-Operating Thermal Shock
(TMSK)
-40°C to 125°C
30minutes dwell, <10 seconds transfer
measure each 250 cycles (continues to fail,
more than 1k cycles)
200 cycles
0/10
6
High temperature storage
TA=100°C
1K hrs
0/10
Notes:
1. Operating life test are mounted on thermal heat sink
2. Storage item are only component, not put on heat sink.
Criteria for Judging the Damage
Item
Symbol
Test Condition
Criteria for Judgment
Min.
Max.
Forward Voltage
Vf
IF=Typical Current
-10%
+10%
Luminous Flux
mW
IF=Typical Current
-15%
+15%
017
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
9. Package Dimension of Tape and Reel
Package Dimensions of Reel
Notes:
1. Empty component pockets sealed with top cover tape.
2. 7 inch reel-700 pieces per reel.
3. Minimum packing quantity is 250 pieces for remainders.
4. The maximum number of consecutive missing lamps is two.
5. In accordance with EIA-481-1-B specifications.
018
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
10. Cautions
10.1 An LED is a current-operated device. In order to ensure intensity uniformity on multiple LEDs connected
in parallel in an application, it is recommended that a current limiting resistor be incorporated in the drive
circuit, in series with each LED as shown in Circuit below.
Circuit model A
Circuit model B
(A) Recommended circuit.
(B) The brightness of each LED might appear different due to the differences in the I-V characteristics of
those LEDs.
(C) This LED should be used under forward current, particularly not used under continuous reverse current to
avoid the damage to LED.
10.2 The electrode pads are plated with gold, but it is still not recommended to the use under any of the
following conditions, please confirm the performance and reliability are well enough if you use it under any of
the following conditions
Do not use sulfur-containing materials in commercial products including the materials such as seals and
adhesives that may contain sulfur.
Do not put this product in a place with a lot of moisture (over 85% relative humidity), dew condensation,
briny air, and corrosive gas (Cl, H2S, NH3, SO2, NOX, etc.).
10.3 Manual Handling Remark
The LED should only be picked up by making contact with the sides of the LED body. It should not put any
pressure on the lens either by finger or any hand tool. Do not puncture or push the lens. Below figure illustrate
correct and incorrect handling.
10.4 Safety
Do NOT directly look at the UV light from LED or optical instrument because it is harmful to human eyes. And
it is recommended to use UV goggles protective glasses for avoiding eye damage.
LED
LED
019
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
10.5 ESD (Electrostatic Discharge)
Static Electricity or power surge will damage the LED. Suggestions to prevent ESD damage:
Use a conductive wrist band or anti-electrostatic glove when handling these LEDs.
All devices, equipment, and machinery must be properly grounded.
Work tables, storage racks, etc. should be properly grounded.
Use ion blower to neutralize the static charge which might have built up on surface of the
LED’s plastic lens as a result of friction between LEDs during storage and handling.
ESD-damaged LEDs will exhibit abnormal characteristics such as high reverse leakage current, low forward
voltage, or “no light up” at low currents. To verify for ESD damage, check for “light up” and VF of the suspect
LEDs at low currents. The VF of “goodLEDs should be >2.0V@0.5mA.
Training and Certification
1. Working area is ESD-certified.
2. Training records and re-certification dates monitored.
Static-Safe Workstation & Work Areas
1. Static-safe working stations or work-areas have ESD signs.
2. All surfaces and objects at all static-safe workstation and within 1 ft measure less than 100V.
3. All ionizer activated, positioned towards the units.
4. Each work surface mats grounding is good.
Personnel Grounding
1. Every person (including visitors) handling ESD sensitive (ESDS) items wear wrist strap, heel strap or
conductive shoes with conductive flooring.
2. If conductive footwear used, conductive flooring also present.
3. Garments, hairs or anything closer than 1 ft to ESD items measure less than 100V.
4. The wrist strap or heel strap/conductive shoes are checked daily and result recorded.
5. All wrist strap or heel strap checkers calibration up to date.
Device Handling
1. Each ESDS items identified by EIA-471 labels on item or packaging..
2. No static charge generators (e.g. plastics) inside shielding containers with ESDS items.
3. All flexible conductive and dissipative package materials are inspected before reuse or recycles
020
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
10.6 Storage
Before opening aluminum bag, the storage ambient for the LEDs should not exceed 30°C temperature or
85% relative humidity.
After opening aluminum bag, the storage ambient for the LEDs should not exceed 30°C temperature or 70%
relative humidity.
It is recommended that LEDs out of their original packaging are soldered within one week.
For extended storage out of their original packaging, it is recommended that the LEDs were stored in a
sealed container with appropriate desiccant, or a desiccators with nitrogen ambient. LEDs stored out of their
original packaging for more than a week should be baked at about 60 for at least 24 hours before solder
assembly.
021
LED HIGH POWER
C03 UV Product Series
BNC-OD-C131/A4
Created Date: 09/03/2014
Revision: 3.4, 07/23/2015
11. Revision history
Version
Revised date
Summary of change
3.1
April 15, 2015
Initial specification
3.3
July 17, 2015
Create new P/N of LTPL-C034UVH405
3.4
July 23, 2015
Description of pin definition
Update Vf of LTPL-C034UVH365

Products

LED 500MA 100MW 405NM
Available Quantity6176
Unit Price8.38
LED 500MA 970MW 385NM
Available Quantity2328
Unit Price10.59
LED 500MA 665MW 365NM
Available Quantity17913
Unit Price10.38