CAD | USD

KC2520B-C1 Series Datasheet

Kyocera International Inc. Electronic Components

View All Related Products | Download PDF Datasheet

Datasheet

CMOS/ 1.8V to 3.3V/ 2.5×2.0mm
RoHS Compliant
Features
Miniature ceramic package
2.5 (L) ×2.0 (W) ×0.7 (H) mm (Typ.)
Highly reliable with seam welding
CMOS output
Supply voltage 1.8/ 2.5/ 3.3V
Wide operating voltage range 1.6
to
3.63V
Low current consumption
High output frequency 125MHz
Table 1
Freq. Tol.
Operating
Temperature
Range (°C)
Note
Code × 106
0± 50
10 to +70
Standard specifications
S± 30 Please contact
us for available
frequencies.
U± 25
F±100 40 to +85
G± 50
6± 50
40 to +105
How to Order
KC2520B
25.0000 C 1
E 00
③ ④ ⑤ ⑥
Series
Output Frequency
Output Type (CMOS)
Supply Voltage (1.8V, 2.5V, 3.3V Compatible)
Frequency Tolerance (See Table 1)
⑥
Symmetry/ INH Function (45/ 55%)
⑦
Individual Specification
(STD Specification is “00”)
 
Packaging (Tape & Reel 2000 pcs./ reel)
Specifications
Item Symbol Conditions Specifications Units
Min. Max.
Output Frequency Range fo 1.5 125 MHz
Frequency Tolerance f_tol
Initial tolerance, Operating tem-
perature range, Rated power
supply voltage change, Aging
(1 year @25°C), Shock and vibration
Temp.: 40 to +85°C100 +100
×106
Temp.: 10 to +70°C/
40 to +85°C/ 40 to +105°C50 +50
Temp.: 10 to +70°C30 +30
Storage Temperature Range T_stg 55 +125 °C
Operating Temperature Range
T_use
Standard Specifications 10 +70
°C
Extend (Option) 40 +85
40 +105
Max. Supply Voltage 1.5fo80MHz 0.6 +6.0 V
80<fo125MHz 0.3 +4.0
Supply Voltage VCC +1.6 +3.63 V
Current Consumption
(Maximum Loaded/ 1.6VCC2.0V)
ICC
1.5fo24MHz — 2.5
mA
24<fo40MHz — 3.5
40<fo60MHz — 5.0
60<fo80MHz — 6.0
80<fo125MHz — 11.0
Current Consumption
(Maximum Loaded/ 2.0<VCC2.8V)
1.5fo24MHz — 3.0
24<fo40MHz — 4.5
40<fo60MHz — 5.5
60<fo80MHz — 6.5
80<fo125MHz — 14.0
Current Consumption
(Maximum Loaded/ 2.8<VCC3.63V)
1.5fo24MHz — 3.5
24<fo40MHz — 5.0
40<fo60MHz — 6.0
60<fo80MHz — 8.0
80<fo125MHz — 17.0
Stand-by Current I_std 10 μA
Symmetry SYM @50%VCC 45 55 %
Rise/ Fall Time
(10% VCC to 90% VCC Maximum Loaded)
Tr/ Tf
1.6VCC2.0V/ 1.5<fo80MHz — 6.5
ns
2.0<VCC2.8V/ 1.5<fo80MHz — 5.0
2.8<VCC3.63V/ 1.5<fo80MHz — 4.5
1.6VCC3.63V/ 80<fo125MHz — 4.0
Low Level Output Voltage VOL IOL=4mA — 10%VCC V
High Level Output Voltage VOH IOH=−4mA 90%VCC — V
Output Load L_CMOS CMOS Output 15 pF
Low Level Input Voltage VIL — 30%VCC V
High Level Input Voltage VIH 70%VCC — V
Disable Time t_dis — 100 ns
Enable Time t_ena 5 ms
Start-up Time t_str @Minimum operating voltage to be 0 sec. 10 ms
1 Sigma Jitter JSigma Measured with Wavecrest SIA-3000 1.5fo80MHz — 8 ps
80<fo125MHz — 4
Peak to Peak Jitter JPK-PK Measured with Wavecrest SIA-3000 1.5fo80MHz — 80 ps
80<fo125MHz — 40
Note: All electrical characteristics are defined at the maximum load and operating temperature range.
Please contact us for inquiry about operating temperature range, available frequencies and other conditions.
Plating: Ni+Au
Tolerance: ±0.1
Pad Connections
#1 INH
#2 Case GND
#3 Output
#4 VCC
INH Function
Pad1 Pad3 (Output)
Open Active
"H" Level Active
"L" Level
High Z (No-Oscillation)
2.5
2.0
0.6
0.7
0.6 0.6
0.15
0.7 0.9 0.7 0.15
#1#2
#3 #4
Dimensions (Unit: mm)
Note: A capacitor of value 0.01µF between VCC
and GND is recommended.
1.85
0.95
1.45
1.05
Recommended Land Pattern
(Unit: mm)
Clock Oscillators Surface Mount Type
KC2520B-C1 Series
初校 再校 三校 四校 五校 初校
入稿日
19.02.20
提出日
19.03.01
初校 再校 三校 四校 五校 再校
入稿日
19.02.20 19.03.01
提出日
19.03.01 19.03.04

Products

XTAL OSC XO 12.0000MHZ CMOS SMD
Available Quantity13567
Unit Price2.13
XTAL OSC XO 25.0000MHZ CMOS SMD
Available Quantity17594
Unit Price2.13
XTAL OSC XO 27.0000MHZ CMOS SMD
Available Quantity19860
Unit Price2.13
XTAL OSC XO 24.0000MHZ CMOS SMD
Available Quantity15180
Unit Price2.13
XTAL OSC XO 48.0000MHZ CMOS SMD
Available Quantity18251
Unit Price2.13
XTAL OSC XO 12.0000MHZ CMOS SMD
Available Quantity3891
Unit Price2.2
XTAL OSC XO 25.0000MHZ CMOS SMD
Available Quantity16747
Unit Price2.25
XTAL OSC XO 48.0000MHZ CMOS SMD
Available Quantity9980
Unit Price2.25
XTAL OSC XO 33.3333MHZ CMOS SMD
Available Quantity3575
Unit Price3.58
XTAL OSC XO 16.0000MHZ CMOS SMD
Available Quantity5586
Unit Price2.25
XTAL OSC XO 8.0000MHZ CMOS SMD
Available Quantity4363
Unit Price2.25
XTAL OSC XO 27.0000MHZ CMOS SMD
Available Quantity6069
Unit Price4.87
XTAL OSC XO 10.0000MHZ CMOS SMD
Available Quantity3574
Unit Price2.25
XTAL OSC XO 60.0000MHZ CMOS SMD
Available Quantity5424
Unit Price2.69
XTAL OSC XO 16.0000MHZ CMOS SMD
Available Quantity1265
Unit Price2.13
XTAL OSC XO 16.3840MHZ CMOS SMD
Available Quantity2975
Unit Price2.25
XTAL OSC XO 14.3182MHZ CMOS SMD
Available Quantity1880
Unit Price2.25
XTAL OSC XO 49.1520MHZ CMOS SMD
Available Quantity1686
Unit Price2.25
XTAL OSC XO 1.8432MHZ CMOS SMD
Available Quantity1121
Unit Price2.25
XTAL OSC XO 4.0000MHZ CMOS SMD
Available Quantity1111
Unit Price2.25