K Series Datasheet

Kyocera International Inc. Electronic Components

View All Related Products | Download PDF Datasheet

Datasheet

CMOS/ 1.8V, 2.5V, 3.3V, 5.0V / 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3. 2, 7.0×5.0mm
Features
• Frequency Range 1.5 to 160MHz
• CMOS output
Wide Supply Voltage
・
1.6 to 3.63V (Ver.E)
・
2.5,3.3,5.0V(Ver.N)
• Low current consumption
• Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse
Table 1
Freq. Tol. Operating
Temperature
Range (°C) Note
Code × 106
0± 50
10 to +70
Standard specifications
S± 30
With only certain
frequencies
U± 25
G± 50 40 to +85
6± 50
40 to +105
1.85
0.95
1.45
1.05
2.2
0.95
1.75
1.2
2.5
1.4
2.2
1.6
5.08
2.0
4.2
1.8
0.8 0.80.4
0.6 0.61.2
KC7050K
KC5032K
KC3225K
KC2016K KC2520K
Recommended Land Pattern (Unit: mm)
#4#3
#1#2
#4#3
#1#2
#4#3
#1#2
7.0 1.4
5.08
5.0
0.5
2.6 1.1
1.2 max.
#4#3
#1#2
5.0 1.2
2.54
3.2
3.2±0.15
1.20.9 0.9
#4#3
#1#2
2.5±0.15
0.8 max.
1.0 0.650.65
2.0 2.5
1.20.3 0.3
1.6
2.0
0.8 max.
0.8 max.
0.91.2
0.5
0.24
1.2 max.
KC7050K
KC5032K
KC3225K
KC2016K KC2520K
0.5
0.4
0.5
0.24
0.90.7 0.7
0.6 0.6 0.6
0.24
Tolerance :
±0.2mm
Tolerance :
±0.1mm
Tolerance :
±0.2mm
Tolerance :
±0.2mm
Tolerance :
±0.1mm
Dimensions (Unit: mm)
RoHS Compliant
How to Order
KC2520K
25.0000 C
□ □ □
00
③ ④ ⑤ ⑥
Series
Output Frequency (25.0000: 25MHz)
Output Type (C: CMOS)
Supply Voltage
 Standard : Version E
1 1.8V/ 2.5V/ 3.3V compatible
2 2.5V/ 3.3V compatible
 Low Phase Noise : Version N
2 2.5V 3 3.3V
5 5.0V
Frequency Tolerance (See Table 1)
Symmetry/ INH Function
E 45/ 55%
N 45/ 55%
Individual Specification
(STD Specification is “00”)
Packaging Tape & Reel
KC7050K/ KC5032K 1000 pcs/ reel
KC3225K/ KC2520K/ KC2016K
2000 pcs/ reel
Clock Oscillators Surface Mount Type
Clock K-Series
初校 再校 三校 四校 五校 初校
入稿日
19.02.20
提出日
19.03.01
CMOS/ 1.8V, 2.5V, 3.3V, 5.0V / 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3. 2, 7.0×5.0mm
Specifications
Item Symbol Conditions
Version E
(Standard)
Version N
(Low Phase Noise) Units
Min. Max.
Min.(codeU)
Max.(codeU)
Output Frequency Range
Note1 fo 1.5 160 1.5 80 MHz
Frequency Tolerance f_tol
Initial tolerance, Operating
temperature range, Rated
power supply voltage change,
Load change, Aging (1 year
@25°C), Shock and vibration
Temp.: −10 to +70°C/
−40 to +85°C/ −40 to +105°C
−50 +50 −50 +50
×10−6
Temp.: −10 to +70°C
−30 +30 −30 +30
Temp.: −10 to +70°C
−25 +25 −25 +25
Frequency Aging f_age @25°C First year −3 +3−3+3×10−6/ y
Storage Temperature Range
T_stg −55 +125 −55 +125 °C
Operating Temperature Range
T_use
−10 +70 −10 +70
°C−40 +85 −40 +85
−40 +105 −40 +105
Max. Supply Voltage −0.3 +4.0 −0.3 +7.0 V
Supply Voltage VCC
Code : 1/ E : 1.5F0125MHz +1.60 +3.63 —
V
Code : 2/ E : 125<F0160MHz +2.25 +3.63 —
Code : 2/ N : 1.5F080MHz — —
+2.25(+2.38) +2.75(+2.62)
Code : 3/ N : 1.5F080MHz — —
+2.97(+3.14) +3.63(+3.46)
Code : 5/ N : 1.5F080MHz — —
+4.5(+4.75) +5.5(+5.25)
Current Consumption
(Maximum Loaded) ICC
1.5F024MHz
E : 1.6V
CC
2.25V
— 2.5 —
mA
E : 2.25<V
CC
2.8V/ N : 2.25V
CC
2.75V
— 3.0 — 4
E : 2.8<V
CC
3.63V/ N : 2.97V
CC
3.63V
— 3.5 — 6
N : 4.50V
CC
5.50V
— — — 24
24<F040MHz
E : 1.6V
CC
2.25V
— 3.5 —
E : 2.25<V
CC
2.8V/ N : 2.25V
CC
2.75V
— 4.5 — 5
E : 2.8<V
CC
3.63V/ N : 2.97V
CC
3.63V
— 5.0 — 7
N : 4.50V
CC
5.50V
— — — 24
40<F062.5MHz
E : 1.6V
CC
2.25V
— 5.0 —
E : 2.25<V
CC
2.8V/ N : 2.25V
CC
2.75V
— 5.5 — 8
E : 2.8<V
CC
3.63V/ N : 2.97V
CC
3.63V
— 6.0 — 11
N : 4.50V
CC
5.50V
— — — 24
62.5<F080MHz
E : 1.6V
CC
2.25V
— 6.0 —
E : 2.25<V
CC
2.8V/ N : 2.25V
CC
2.75V
— 6.5 — 14
E : 2.8<V
CC
3.63V/ N : 2.97V
CC
3.63V
— 8.0 — 18
N : 4.50V
CC
5.50V
— — — 40
80<F0125MHz
E : 1.6V
CC
2.25V
— 11.0 —
E : 2.25<V
CC
2.8V
— 14.0 —
E : 2.8<V
CC
3.63V
— 17.0 —
125<F0160MHz E : 2.25<V
CC
2.8V
— 25.0 —
E : 2.8<V
CC
3.63V
— 27.0 —
Stand-by Current I_std
1.5Fo80MHz — 5.0 — 10.0
µA80Fo125MHz — 5.0 —
125Fo160MHz — 10.0 —
Symmetry SYM @50% VCC 45 55 45 55 %
Rise/ Fall Time
(10% to 90% Output Level)
Tr/ Tf
1.5F080MHz
E : 1.6V
CC
2.25V
— 6.0 —
ns
E : 2.25<V
CC
2.8V/ N : 2.25V
CC
2.75V
— 5.0 — 6.0
E : 2.8<V
CC
3.63V/ N : 2.97V
CC
3.63V
— 4.5 — 5.0
N : 4.50V
CC
5.50V
— — — 8.0
80<F0125MHz E : 1.6<V
CC
3.63V
— 4.0 —
125<F0160MHz E : 2.25<V
CC
3.63V
— 2.5 —
Low Level Output Voltage
VOL
E : IOL= 4mA
10% VCC 10% VCC V
N (1.5≤Fo≤62.5MHz) : IOL= 4mA
N (62.5<Fo≤80MHz) : IOL= 8mA
High Level Output Voltage
VOH
E : IOH=−4mA
90% VCC 90% VCC VN (1.5Fo≤62.5MHz) : IOH= −4mA
N (62.5<Fo≤80MHz) : IOH= −8mA
Output Load L_CMOS 15 30 pF
Low Level Input Voltage VIL 30% VCC 30% VCC V
High Level Input Voltage VIH 70% VCC 70% VCC — V
Clock Oscillators Surface Mount Type
Clock K-Series
初校 再校 三校 四校 五校 初校
入稿日
19.02.20
提出日
19.03.01
初校 再校 三校 四校 五校 再校
入稿日
19.02.20 19.03.01
提出日
19.03.01 19.03.04
Item Symbol Conditions
Version E
(Standard)
Version N
(Low Phase Noise) Units
Min. Max.
Min.(codeU)
Max.(codeU)
Disable Time t_dis
1.5F080MHz
— 200 — 150
ns
80<F0125MHz
— 200 —
125<F0160MHz
— 100 —
Enable Time t_ena — 5 — 5 ms
Start-up Time t_str
1.5F080MHz
@Minimum operating voltage to be 0 sec.
—5—5
ms
80<F0125MHz
— 5 —
125<F0160MHz
— 10 — —
1Sigma Jitter JSigma
1.5F080MHz
Measured with Wavecrest SIA-3000
—5—4
ps
80<F0125MHz
— 5 —
125<F0160MHz
— 3 —
Peak to Peak Jitter JPK-PK
1.5F080MHz
— 50 — 40
ps
80<F0125MHz
— 50 — —
125<F0160MHz
— 25 — —
Phase Jitter JPhase @25MHz BW : 12kHz to 20MHz 1.0 0.5 ps
Phase Noise @25MHz
@10Hz offset Typ. −89 Typ. −92
dBc/ Hz
@100Hz offset Typ. −119 Typ. −126
@1kHz offset Typ. −143 Typ. −151
@10kHz offset Typ. −157 Typ. −160
@100kHz offset Typ. −160 Typ. −167
@1MHz offset Typ. −162 Typ. −170
@10MHz offset Typ. −162 Typ. −170
Note: All electrical characteristics are defined at the maximum load and operating temperature range.
Note1: Please contact us for inquiry about operating temperature range, available frequencies and other conditions.
Pad Connections
#1 INH
#2 Case GND
#3 Output
#4 VCC
INH Function
Pad1 Pad3 (Output)
Open Active
"H" Level Active
"L" Level High Z (No-Oscillation)
CMOS/ 1.8V, 2.5V, 3.3V, 5.0V / 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3. 2, 7.0×5.0mm
Clock Oscillators Surface Mount Type
Clock K-Series
初校 再校 三校 四校 五校 初校
入稿日
19.02.20
提出日
19.03.01

Products

XTAL OSC XO 14.7456MHZ CMOS SMD
Available Quantity0
Unit Price1.30772
XTAL OSC XO 2.0480MHZ CMOS SMD
Available Quantity11
Unit Price1.99
XTAL OSC XO 13.5600MHZ CMOS SMD
Available Quantity0
Unit Price1.99
XTAL OSC XO 25.0000MHZ CMOS SMD
Available Quantity0
Unit Price1.18883
XTAL OSC XO 16.3840MHZ CMOS SMD
Available Quantity0
Unit Price1.18883
XTAL OSC XO 28.6364MHZ CMOS SMD
Available Quantity0
Unit Price1.18883
XTAL OSC XO 12.2880MHZ CMOS SMD
Available Quantity0
Unit Price1.99
XTAL OSC XO 32.0000MHZ CMOS SMD
Available Quantity0
Unit Price1.18883
XTAL OSC XO 80.0000MHZ CMOS SMD
Available Quantity0
Unit Price1.18883
XTAL OSC XO 32.7680MHZ CMOS SMD
Available Quantity0
Unit Price1.18883
XTAL OSC XO 25.0000MHZ CMOS SMD
Available Quantity0
Unit Price1.82
XTAL OSC XO 4.0000MHZ CMOS SMD
Available Quantity0
Unit Price1.18883
XTAL OSC XO 16.3840MHZ CMOS SMD
Available Quantity0
Unit Price1.30772
XTAL OSC XO 2.0480MHZ CMOS SMD
Available Quantity0
Unit Price1.99
XTAL OSC XO 80.0000MHZ CMOS SMD
Available Quantity0
Unit Price1.18883
XTAL OSC XO 25.0000MHZ CMOS SMD
Available Quantity0
Unit Price1.18883
XTAL OSC XO 28.6364MHZ CMOS SMD
Available Quantity0
Unit Price1.18883
XTAL OSC XO 14.3182MHZ CMOS SMD
Available Quantity0
Unit Price1.18883
XTAL OSC XO 24.5760MHZ CMOS SMD
Available Quantity0
Unit Price1.30772
XTAL OSC XO 60.0000MHZ CMOS SMD
Available Quantity0
Unit Price1.18883