FMN Series Datasheet

JST Sales America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Side entry type
1
FMN CONNECTOR
1.0mm pitch/Connectors for FFC
Emboss Tape
NON-
• Compact
• Low insertion force
• Both through-hole and SMT types are
available
• Embossed tape for automatic mounting
Specifications –––––––––––––––––––
• Current rating: 0.5 A DC
• Voltage rating: 50 V DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 30 mmax.
After environmental tests/ 50 mmax.
• Insulation resistance: 500 Mmin.
• Withstanding voltage: 500 VAC/minute
• Applicable FFC: Conductor pitch/ 1.0 mm
Conductor width/ 0.7 mm
Mating part thickness/ 0.3 ± 0.05 mm
• Applicable PC board thickness: 1.6 mm
Note
: FFC
to be actually used should be checked for applicability.
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
*Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
Through-hole type SMT type
Contact
point
Contact
point
Top entry type
Circuit No.1
Even number
circuits
Odd number
circuits
Circuit No.1
Even number
circuits
Odd number
circuits
Normal type Normal type
Top entry type
Reverse type
Reverse type Reverse type
Note:
1
.
The above figure is the figure viewed from the connector mounting side.
2
. Tolerances are non-cumulative:
±
0.05 mm for all centers.
3. Hole dimensions differ according to the type of PC board and piercing
method. The dimensions above should serve as a guideline.
Contact JST for details.
Normal type
Side entry type
Contact
point
Circuit No. 1
Contact
point
Circuit No.1
Odd number
circuits
Even number
circuits
Circuit No.1
Even number
circuits
Odd number
circuits
Reverse type
Normal type
<In-line> <Staggered>
Circuit No.1
Circuit No.1
Note:
1
.
The above figure is the figure viewed from the connector mounting side.
2. Tolerances are non-cumulative:
±
0.05 mm for all centers.
3. The dimensions above should serve as a guideline.
Contact JST for details.
<SMT type
>
<Through-hole type
>
Circuit No.1
PC board layout and Assembly layout
2
FMN CONNECTOR
Circuit No. 1
<Note>
Circuit No. 1
<Note>
Circuit No. 1
<Note>
Top entry type Side entry type
Side entry type with stop
<Note> Normal type: The solder tail for
cricuit No.1 contact is positioned
in front.
Reverse type: The solder tail for
cricuit No.1 contact is positioned
behind.
04FMN-BTK-A
05FMN-BTK-A
06FMN-BTK-A
07FMN-BTK-A
08FMN-BTK-A
09FMN-BTK-A
10FMN-BTK-A
11FMN-BTK-A
12FMN-BTK-A
13FMN-BTK-A
14FMN-BTK-A
15FMN-BTK-A
16FMN-BTK-A
17FMN-BTK-A
18FMN-BTK-A
19FMN-BTK-A
20FMN-BTK-A
21FMN-BTK-A
22FMN-BTK-A
23FMN-BTK-A
24FMN-BTK-A
25FMN-BTK-A
26FMN-BTK-A
27FMN-BTK-A
28FMN-BTK-A
29FMN-BTK-A
30FMN-BTK-A
31FMN-BTK-A
32FMN-BTK-A
33FMN-BTK-A
34FMN-BTK-A
35FMN-BTK-A
36FMN-BTK-A
37FMN-BTK-A
38FMN-BTK-A
39FMN-BTK-A
40FMN-BTK-A
04FMN-BTRK-A
05FMN-BTRK-A
06FMN-BTRK-A
07FMN-BTRK-A
08FMN-BTRK-A
09FMN-BTRK-A
10FMN-BTRK-A
11FMN-BTRK-A
12FMN-BTRK-A
13FMN-BTRK-A
14FMN-BTRK-A
15FMN-BTRK-A
16FMN-BTRK-A
17FMN-BTRK-A
18FMN-BTRK-A
19FMN-BTRK-A
20FMN-BTRK-A
21FMN-BTRK-A
22FMN-BTRK-A
23FMN-BTRK-A
24FMN-BTRK-A
25FMN-BTRK-A
26FMN-BTRK-A
27FMN-BTRK-A
28FMN-BTRK-A
29FMN-BTRK-A
30FMN-BTRK-A
31FMN-BTRK-A
32FMN-BTRK-A
33FMN-BTRK-A
34FMN-BTRK-A
35FMN-BTRK-A
36FMN-BTRK-A
37FMN-BTRK-A
38FMN-BTRK-A
39FMN-BTRK-A
40FMN-BTRK-A
04FMN-STK-A
05FMN-STK-A
06FMN-STK-A
07FMN-STK-A
08FMN-STK-A
09FMN-STK-A
10FMN-STK-A
11FMN-STK-A
12FMN-STK-A
13FMN-STK-A
14FMN-STK-A
15FMN-STK-A
16FMN-STK-A
17FMN-STK-A
18FMN-STK-A
19FMN-STK-A
20FMN-STK-A
21FMN-STK-A
22FMN-STK-A
23FMN-STK-A
24FMN-STK-A
25FMN-STK-A
26FMN-STK-A
27FMN-STK-A
28FMN-STK-A
29FMN-STK-A
30FMN-STK-A
31FMN-STK-A
32FMN-STK-A
33FMN-STK-A
34FMN-STK-A
35FMN-STK-A
36FMN-STK-A
37FMN-STK-A
38FMN-STK-A
39FMN-STK-A
40FMN-STK-A
04FMN-STRK-A
05FMN-STRK-A
06FMN-STRK-A
07FMN-STRK-A
08FMN-STRK-A
09FMN-STRK-A
10FMN-STRK-A
11FMN-STRK-A
12FMN-STRK-A
13FMN-STRK-A
14FMN-STRK-A
15FMN-STRK-A
16FMN-STRK-A
17FMN-STRK-A
18FMN-STRK-A
19FMN-STRK-A
20FMN-STRK-A
21FMN-STRK-A
22FMN-STRK-A
23FMN-STRK-A
24FMN-STRK-A
25FMN-STRK-A
26FMN-STRK-A
27FMN-STRK-A
28FMN-STRK-A
29FMN-STRK-A
30FMN-STRK-A
31FMN-STRK-A
32FMN-STRK-A
33FMN-STRK-A
34FMN-STRK-A
35FMN-STRK-A
36FMN-STRK-A
37FMN-STRK-A
38FMN-STRK-A
39FMN-STRK-A
40FMN-STRK-A
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
29
30
31
32
33
34
35
36
37
38
39
40
3.0
4.0
5.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
15.0
16.0
17.0
18.0
19.0
20.0
21.0
22.0
23.0
24.0
25.0
26.0
27.0
28.0
29.0
30.0
31.0
32.0
33.0
34.0
35.0
36.0
37.0
38.0
39.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
15.0
16.0
17.0
18.0
19.0
20.0
21.0
22.0
23.0
24.0
25.0
26.0
27.0
28.0
29.0
30.0
31.0
32.0
33.0
34.0
35.0
36.0
37.0
38.0
39.0
40.0
41.0
42.0
5.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
15.0
16.0
17.0
18.0
19.0
20.0
21.0
22.0
23.0
24.0
25.0
26.0
27.0
28.0
29.0
30.0
31.0
32.0
33.0
34.0
35.0
36.0
37.0
38.0
39.0
40.0
41.0
Top entry type Side entry type
Side entry type with stop
ABC
Circuits
Q'ty/box
Model No.
Normal type
Dimensions (mm)
Reverse type Normal type Reverse type
04FMN-SSTK-A
05FMN-SSTK-A
06FMN-SSTK-A
07FMN-SSTK-A
08FMN-SSTK-A
09FMN-SSTK-A
10FMN-SSTK-A
11FMN-SSTK-A
12FMN-SSTK-A
13FMN-SSTK-A
14FMN-SSTK-A
15FMN-SSTK-A
16FMN-SSTK-A
17FMN-SSTK-A
18FMN-SSTK-A
19FMN-SSTK-A
20FMN-SSTK-A
21FMN-SSTK-A
22FMN-SSTK-A
23FMN-SSTK-A
24FMN-SSTK-A
25FMN-SSTK-A
26FMN-SSTK-A
27FMN-SSTK-A
28FMN-SSTK-A
29FMN-SSTK-A
30FMN-SSTK-A
31FMN-SSTK-A
32FMN-SSTK-A
33FMN-SSTK-A
34FMN-SSTK-A
35FMN-SSTK-A
36FMN-SSTK-A
37FMN-SSTK-A
38FMN-SSTK-A
39FMN-SSTK-A
40FMN-SSTK-A
04FMN-SSTRK-A
05FMN-SSTRK-A
06FMN-SSTRK-A
07FMN-SSTRK-A
08FMN-SSTRK-A
09FMN-SSTRK-A
10FMN-SSTRK-A
11FMN-SSTRK-A
12FMN-SSTRK-A
13FMN-SSTRK-A
14FMN-SSTRK-A
15FMN-SSTRK-A
16FMN-SSTRK-A
17FMN-SSTRK-A
18FMN-SSTRK-A
19FMN-SSTRK-A
20FMN-SSTRK-A
21FMN-SSTRK-A
22FMN-SSTRK-A
23FMN-SSTRK-A
24FMN-SSTRK-A
25FMN-SSTRK-A
26FMN-SSTRK-A
27FMN-SSTRK-A
28FMN-SSTRK-A
29FMN-SSTRK-A
30FMN-SSTRK-A
31FMN-SSTRK-A
32FMN-SSTRK-A
33FMN-SSTRK-A
34FMN-SSTRK-A
35FMN-SSTRK-A
36FMN-SSTRK-A
37FMN-SSTRK-A
38FMN-SSTRK-A
39FMN-SSTRK-A
40FMN-SSTRK-A
Normal type Reverse type
Side entry
type
Side entry
type with stop
Top entry
type
Material and Finish
Contact: Phosphor bronze, copper-undercoated, tin-plated (reflow treatment)
Housing: 4 to 22 circuits/PBT, UL94V-0, Normal type...gray Reverse type...brown
23 to 40 circuits/PA 6T, UL94V-0, Normal type...gray Reverse type...black
RoHS compliance This product displays (LF)(SN) on a label.
N
N
Lead section dimensions of FFC
Note: N --- Number of circuits
Through-hole type Connector
FMN CONNECTOR
Circuit No. 1
Circuit No.1
Circuit No. 1
Circuit No.1
Circuit No.1
Circuit No.1
Circuit No.1
<Staggered> <In-line>
Top entry type Side entry type
Normal type Reverse type Normal type Reverse type
AB
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
29
30
31
32
33
34
35
36
37
38
39
40
04FMN-BMT-A-TF
05FMN-BMT-A-TF
06FMN-BMT-A-TF
07FMN-BMT-A-TF
08FMN-BMT-A-TF
09FMN-BMT-A-TF
10FMN-BMT-A-TF
11FMN-BMT-A-TF
12FMN-BMT-A-TF
13FMN-BMT-A-TF
14FMN-BMT-A-TF
15FMN-BMT-A-TF
16FMN-BMT-A-TF
17FMN-BMT-A-TF
18FMN-BMT-A-TF
19FMN-BMT-A-TF
20FMN-BMT-A-TF
21FMN-BMT-A-TF
22FMN-BMT-A-TF
23FMN-BMT-A-TF
24FMN-BMT-A-TF
25FMN-BMT-A-TF
26FMN-BMT-A-TF
27FMN-BMT-A-TF
-
29FMN-BMT-A-TF
30FMN-BMT-A-TF
31FMN-BMT-A-TF
32FMN-BMT-A-TF
33FMN-BMT-A-TF
34FMN-BMT-A-TF
35FMN-BMT-A-TF
36FMN-BMT-A-TF
37FMN-BMT-A-TF
38FMN-BMT-A-TF
39FMN-BMT-A-TF
40FMN-BMT-A-TF
3.0
4.0
5.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
15.0
16.0
17.0
18.0
19.0
20.0
21.0
22.0
23.0
24.0
25.0
26.0
27.0
28.0
29.0
30.0
31.0
32.0
33.0
34.0
35.0
36.0
37.0
38.0
39.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
15.0
16.0
17.0
18.0
19.0
20.0
21.0
22.0
23.0
24.0
25.0
26.0
27.0
28.0
29.0
30.0
31.0
32.0
33.0
34.0
35.0
36.0
37.0
38.0
39.0
40.0
41.0
42.0
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
5.0
6.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
15.0
16.0
17.0
18.0
19.0
20.0
21.0
22.0
23.0
24.0
25.0
26.0
27.0
28.0
29.0
30.0
31.0
32.0
33.0
34.0
35.0
36.0
37.0
38.0
39.0
40.0
41.0
7.0
8.0
9.0
10.0
11.0
12.0
13.0
14.0
15.0
16.0
17.0
18.0
19.0
20.0
21.0
22.0
23.0
24.0
25.0
26.0
27.0
28.0
29.0
30.0
31.0
32.0
33.0
34.0
35.0
36.0
37.0
38.0
39.0
40.0
41.0
42.0
43.0
04FMN-BMTR-A-TB
05FMN-BMTR-A-TB
06FMN-BMTR-A-TB
07FMN-BMTR-A-TB
08FMN-BMTR-A-TB
09FMN-BMTR-A-TB
10FMN-BMTR-A-TB
11FMN-BMTR-A-TB
12FMN-BMTR-A-TB
13FMN-BMTR-A-TB
14FMN-BMTR-A-TB
15FMN-BMTR-A-TB
16FMN-BMTR-A-TB
17FMN-BMTR-A-TB
18FMN-BMTR-A-TB
19FMN-BMTR-A-TB
20FMN-BMTR-A-TB
21FMN-BMTR-A-TB
22FMN-BMTR-A-TB
23FMN-BMTR-A-TB
24FMN-BMTR-A-TB
25FMN-BMTR-A-TB
26FMN-BMTR-A-TB
27FMN-BMTR-A-TB
28FMN-BMTR-A-TB
29FMN-BMTR-A-TB
30FMN-BMTR-A-TB
31FMN-BMTR-A-TB
32FMN-BMTR-A-TB
-
-
35FMN-BMTR-A-TB
36FMN-BMTR-A-TB
37FMN-BMTR-A-TB
38FMN-BMTR-A-TB
39FMN-BMTR-A-TB
40FMN-BMTR-A-TB
04FMN-BMTTN-A-TF
05FMN-BMTTN-A-TF
06FMN-BMTTN-A-TF
07FMN-BMTTN-A-TF
08FMN-BMTTN-A-TF
09FMN-BMTTN-A-TF
10FMN-BMTTN-A-TF
11FMN-BMTTN-A-TF
12FMN-BMTTN-A-TF
13FMN-BMTTN-A-TF
14FMN-BMTTN-A-TF
15FMN-BMTTN-A-TF
16FMN-BMTTN-A-TF
17FMN-BMTTN-A-TF
18FMN-BMTTN-A-TF
19FMN-BMTTN-A-TF
20FMN-BMTTN-A-TF
-
22FMN-BMTTN-A-TF
23FMN-BMTTN-A-TF
24FMN-BMTTN-A-TF
25FMN-BMTTN-A-TF
26FMN-BMTTN-A-TF
27FMN-BMTTN-A-TF
28FMN-BMTTN-A-TF
29FMN-BMTTN-A-TF
30FMN-BMTTN-A-TF
31FMN-BMTTN-A-TF
32FMN-BMTTN-A-TF
33FMN-BMTTN-A-TF
34FMN-BMTTN-A-TF
35FMN-BMTTN-A-TF
36FMN-BMTTN-A-TF
37FMN-BMTTN-A-TF
38FMN-BMTTN-A-TF
39FMN-BMTTN-A-TF
40FMN-BMTTN-A-TF
04FMN-BMTTR-A-TB
05FMN-BMTTR-A-TB
06FMN-BMTTR-A-TB
07FMN-BMTTR-A-TB
08FMN-BMTTR-A-TB
09FMN-BMTTR-A-TB
10FMN-BMTTR-A-TB
11FMN-BMTTR-A-TB
12FMN-BMTTR-A-TB
13FMN-BMTTR-A-TB
14FMN-BMTTR-A-TB
15FMN-BMTTR-A-TB
16FMN-BMTTR-A-TB
17FMN-BMTTR-A-TB
18FMN-BMTTR-A-TB
19FMN-BMTTR-A-TB
20FMN-BMTTR-A-TB
21FMN-BMTTR-A-TB
22FMN-BMTTR-A-TB
-
-
25FMN-BMTTR-A-TB
-
27FMN-BMTTR-A-TB
28FMN-BMTTR-A-TB
29FMN-BMTTR-A-TB
30FMN-BMTTR-A-TB
31FMN-BMTTR-A-TB
32FMN-BMTTR-A-TB
33FMN-BMTTR-A-TB
34FMN-BMTTR-A-TB
35FMN-BMTTR-A-TB
36FMN-BMTTR-A-TB
37FMN-BMTTR-A-TB
38FMN-BMTTR-A-TB
39FMN-BMTTR-A-TB
40FMN-BMTTR-A-TB
C
04FMN-SMT-A-TF
05FMN-SMT-A-TF
06FMN-SMT-A-TF
07FMN-SMT-A-TF
08FMN-SMT-A-TF
09FMN-SMT-A-TF
10FMN-SMT-A-TF
11FMN-SMT-A-TF
12FMN-SMT-A-TF
13FMN-SMT-A-TF
14FMN-SMT-A-TF
15FMN-SMT-A-TF
16FMN-SMT-A-TF
17FMN-SMT-A-TF
18FMN-SMT-A-TF
19FMN-SMT-A-TF
20FMN-SMT-A-TF
21FMN-SMT-A-TF
22FMN-SMT-A-TF
23FMN-SMT-A-TF
24FMN-SMT-A-TF
25FMN-SMT-A-TF
26FMN-SMT-A-TF
27FMN-SMT-A-TF
28FMN-SMT-A-TF
29FMN-SMT-A-TF
30FMN-SMT-A-TF
31FMN-SMT-A-TF
32FMN-SMT-A-TF
33FMN-SMT-A-TF
34FMN-SMT-A-TF
35FMN-SMT-A-TF
36FMN-SMT-A-TF
37FMN-SMT-A-TF
38FMN-SMT-A-TF
39FMN-SMT-A-TF
40FMN-SMT-A-TF
Circuits
Q'ty/reel
Model No.
Normal type
Dimensions (mm)
Material and Finish
Contact: Phosphor bronze, copper-undercoated, tin-plated (reflow treatment)
Housing: PA 6T, UL94V-0, black
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
Top entry type
In-line Staggered
Reverse type Normal type Reverse type
Side entry type
Side entry typeTop entry type
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
Side entry type
Top entry type
RoHS compliance This product displays (LF)(SN) on a label.
Note: 1. The products listed above are supplied on embossed tape.
2. Contact JST for the top entry type headers with suction cap.
3
SMT type Connector

Products

CONN FFC TOP 4POS 1.00MM R/A
Available Quantity31562
Unit Price0.68
CONN FFC VERT 4POS 1.00MM SMD
Available Quantity5570
Unit Price0.73
CONN FFC TOP 6POS 1.00MM R/A
Available Quantity22701
Unit Price0.82
CONN FFC VERT 5POS 1.00MM SMD
Available Quantity4728
Unit Price0.8
CONN FFC TOP 7POS 1.00MM R/A
Available Quantity4649
Unit Price0.86
CONN FFC VERT 6POS 1.00MM SMD
Available Quantity11818
Unit Price0.86
CONN FFC TOP 8POS 1.00MM R/A
Available Quantity12298
Unit Price0.95
CONN FFC VERT 8POS 1.00MM SMD
Available Quantity7095
Unit Price0.98
CONN FFC TOP 10POS 1.00MM R/A
Available Quantity25354
Unit Price1.06
CONN FFC VERT 10POS 1.00MM SMD
Available Quantity19523
Unit Price1.09
CONN FFC VERT 10POS 1.00MM SMD
Available Quantity25615
Unit Price1.12
CONN FFC TOP 12POS 1.00MM R/A
Available Quantity8713
Unit Price1.18
CONN FFC TOP 14POS 1.00MM R/A
Available Quantity17316
Unit Price1.18
CONN FFC TOP 16POS 1.00MM R/A
Available Quantity19771
Unit Price1.32
CONN FFC VERT 4POS 1.00MM SMD
Available Quantity890
Unit Price0.7
CONN FFC VERT 12POS 1.00MM SMD
Available Quantity0
Unit Price1.15
CONN FFC VERT 16POS 1.00MM SMD
Available Quantity53
Unit Price1.39
CONN FFC VERT 30POS 1.00MM SMD
Available Quantity3
Unit Price2.12
CONN FFC VERT 5POS 1.00MM SMD
Available Quantity0
Unit Price0.32053
CONN FFC VERT 5POS 1.00MM SMD
Available Quantity0
Unit Price0.32053