CAD | USD

SS490 Series Datasheet

Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet

Datasheet

FEATURES
Linear output for circuit design flexibility
Quad-Hall IC design minimizes mechanical stress effects
Responds to either positive or negative Gauss
Uses 7 mA at 5 Vdc for energy efficiency
Single current sinking or current sourcing output
Rail-to-rail operation provides more usable signal for higher
accuracy
Temperature-compensated magnetics help provide stable
operation over a wide temperature range of -40°C to 150°C
[-40°F to 302°F]
POTENTIAL APPLICATIONS
Industrial:
Basic current sensing for motor load monitoring, detection
Anti-tampering magnetic field sensor in smart remote utility
meters
Pump control in heavy-duty equipment and household
appliances
Simple linear or angular displacement sensing
Handlebar/throttle position sensing in e-bikes and scooters
Current sensing in appliances
Speed adjustment trigger in tools and appliances
Magnetic code reading in safes, security and building
access control systems
Medical: Position sensing in infusion pumps
PORTFOLIO
The SS490 Series and the SS39ET, SS49E, SS59ET Linear
Hall-effect Sensor ICs form Honeywell’s Linear Hall-effect
Sensor IC offering.
Sensing and Internet of Things
Datasheet
DESCRIPTION
The SS490 Series are small, versatile, linear Hall-effect
devices which are operated by the magnetic field from a
permanent magnet or an electromagnet. The ratiometric
output voltage is set by the supply voltage and varies
in proportion to the strength of the magnetic field. The
integrated circuitry provides increased temperature stability
and sensitivity. Laser-trimmed, thin film resistors provide high
accuracy (null to ±%, sensitivity up to ±3%) and temperature
compensation. They respond to either positive or negative
Gauss, monitoring either or both magnetic poles. The quad
Hall sensing element minimizes the effects of mechanical
or thermal stress on the output. The positive temperature
coefficient of the sensitivity (+0.02%C typical) helps
compensate for the negative temperature coefficients of
low-cost magnets, providing a robust design over a wide
temperature range. Rail-to-rail operation (over full voltage
range) provides a more usable signal for higher accuracy.
These products have an operating temperature range of
-40°C to 15C [-40°F to 30F], appropriate for industrial
and automotive environments. The SS490B versions
offer cost-effective sensing solutions with wider null and
sensitivity tolerances, and a wider drift over temperature than
the SS490A higher performance products. Both the SS490A
and SS490B versions have a typical sinking or sourcing
output of 1.5 mA continuous, use 7 mA supply current at 5.0 V
at 25°C [77°F], and provide predictable performance over the
full temperature range. For design flexibility, these products
are available in the following flat TO-92 package styles:
SS4XX: Straight standard leads, bulk pack
SS4XX-L: Straight long leads, bulk pack
SS 4X X-T 2: Formed leads, ammopack tape-in-box
SS 4X X-T 3: Straight standard leads, ammopack tape-in-box
SS4X X-S: Surface mount, bulk pack
SS4X X-SP: Surface mount, pocket tape and reel
Datasheet
Linear Hall-effect Sensor ICs:
SS490 Series
055843
Issue 2
2Sensing and Internet of Things
Linear Hall-effect Sensor ICs:
SS490 Series
Table 3. Specifications for Catalog Listing SS494B (Vs = 5.00 V with 4.7 k output to minus, TA = -4C to 125°C [-4F to 257°F])
Characteristic Condition Min. Typ. Max. Unit
B limits for linear
operation
-B max.
+B max.
-375
+375
-420
+420
Gauss
Linearity B = -60 to +60
B = -375 to +375
0
-1.0
-1.5 % of span
Sensitivity TA = 2C [77°F] 4.6 5.0 5.4 mV/Gauss
Null TA = 25°C [77°F] 2.26 2.50 2.74 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA = 25°C to 150°C [77°F to 302°F]
0
-0.02
+0.08
+0.08 %/°C
Vnull drift B = 0; TA = -40°C to 125°C [-40°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 185°F]
-0.064
-0.02
+0.064
+0.08 %/°C
Table 1. General Specifications for All Catalog Listings (Vs = 5.00 V with 4.7 k output to minus, TA = -40°C to 125°C [-4F to 257°F])
Characteristic Condition Min. Typ. Max. Unit
Supply current TA = 25°C [77°F] 7.0 8.7 mA
Output current:
sourcing
sinking
sinking
Vs > 4.5 V
Vs > 4.5 V
Vs > 5.0 V
1
0.6
1
1.5
1.5
1.5
mA
Response time — 3 — µs
Output voltage swing:
VOM-
VOM+
-B applied
+B applied
0.4
Vs - 0.4
0.2
Vs - 0.2
V
Supply voltage TA = -40°C to 125°C [-40°F to 257°F] 4.5 5.0 10.5 V
Operating temperature -40 [40] 150 [302] °C [°F]
Soldering temperature
and time
wave soldering process: 250°C to 260°C [482°F to 500°F] for 3 s max.
infrared reflow process: peak temperature 245°C [473°F] for 10 s max.
NOTICE
The magnetic field strength (Gauss) required
to cause the switch to change state (operate
and release) will be as specified in the
magnetic characteristics. To test the switch
against the specified limits, the switch must
be placed in a uniform magnetic field.
CAUTION
ELECTROSTATIC
SENSITIVE
DEVICES
DO NOT OPEN OR HANDLE
EXCEPT AT A
STAT IC FREE WORKSTAT ION
ESD SENSITIVITY:
CLASS 3
Table 2. Absolute Maximum Specifications for All Catalog Listings
Characteristic Symbol Condition Min. Typ. Max. Unit
Supply voltage Vs-0.5 11 V
Output voltage Vout -0.5 11 V
Output current Iout
sourcing or
sinking — — 10 mA
Operating temperature TA-55 150 °C [°F]
Storage temperature TSVs = 0 -55 165 °C [°F]
NOTICE
Absolute maximum ratings are the extreme
limits the device will momentarily withstand
without damage to the device. Electrical and
mechanical characteristics are not guaranteed
if the rated voltage and/or currents are
exceeded, nor will the device necessarily
operate at absolute maximum ratings.
3
Sensing and Internet of Things
Linear Hall-effect Sensor ICs:
SS490 Series
Table 4. Specifications for Catalog Listings Beginning with SS495 (Vs = 5.00 V with 4.7 k output to minus, TA = -40°C to 12C [-40°F to 257°F])
Characteristic Condition Min. Typ. Max. Unit
SS495A
B limits for
linear operation
-B max.
+B max.
-600
+600
-670
+670
Gauss
Linearity B = -600 to +600 0-1.0 1.5 % of span
Sensitivity TA = 2C [77°F] 3.00 3.125 3.25 mV/Gauss
Null TA = 25°C [77°F] 2.425 2.50 2.575 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 150°C [77°F to 30F]
0
-0.01
+0.06
+0.05 %/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 30F]
-0.06
-0.08
+0.06
+0.08 %/°C
SS495A1
B limits for
linear operation
-B max.
+B max.
-600
+600
-670
+670
Gauss
Linearity B = -600 to +600 0-1.0 1.5 % of span
Sensitivity TA = 2C [77°F] 3.031 3.125 3.219 mV/Gauss
Null TA = 25°C [77°F] 2.425 2.50 2.575 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 150°C [77°F to 30F]
0
-0.01
+0.06
+0.05 %/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 30F]
-0.04
-0.08
+0.04
+0.08 %/°C
SS495A2
B limits for
linear operation
-B max.
+B max.
-600
+600
-670
+670
Gauss
Linearity B = -600 to +600 0-1.0 1.5 % of span
Sensitivity TA = 2C [77°F] 2.969 3.125 3.281 mV/Gauss
Null TA = 25°C [77°F] 2.400 2.50 2.600 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 150°C [77°F to 30F]
-0.01
-0.02
+0.07
+0.06 %/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 30F]
-0.07
-0.08
+0.07
+0.08 %/°C
SS495B
B limits for
linear operation
-B max.
+B max.
-600
+600
-670
+670
Gauss
Linearity B = -600 to +600 0-1.0 1.5 % of span
Sensitivity TA = 2C [77°F] 2.875 3.125 3.375 mV/Gauss
Null TA = 25°C [77°F] 2.350 2.50 2.650 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 150°C [77°F to 30F]
-0.02
-0.02
+0.08
+0.08 %/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 30F]
-0.08
-0.08
+0.08
+0.08 %/°C
4Sensing and Internet of Things
Linear Hall-effect Sensor ICs:
SS490 Series
Figure 3. Transfer Characteristics: Typical Output Voltage
2.5
0.5
Magnetic Range (Gauss)
-400 -200 0 200 400
Voltage (V)
4.5
2.5
0.5
Magnetic Range (Gauss)
-640 -320 0 320 640
Voltage (V)
4.5
2.5
0.5
Magnetic Range (Gauss)
-800 -400 0 400 800
Voltage (V)
4.5
SS495XSS494X SS496X
Table 5. Specifications for Catalog Listings Beginning with SS496 (Vs = 5.00 V with 4.7 k output to minus, TA = -40°C to 12C [-40°F to 257°F])
Characteristic Condition Min. Typ. Max. Unit
SS496A
B limits for
linear operation
-B max.
+B max.
-750
+750
-840
+840
Gauss
Linearity B = -750 to +750 0 -1.0 1.5 % of span
Sensitivity TA = 25°C [77°F] 2.4 2.5 2.575 mV/Gauss
Null TA = 25°C [77°F] 2.425 2.50 2.575 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 125°C [77°F to 257°F]
0
-0.01
+0.06
+0.05 %/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 30F]
-0.048
-0.064
+0.048
+0.064 %/°C
SS496A1
B limits for
linear operation
-B max.
+B max.
-750
+750
-840
+840
Gauss
Linearity B = -750 to +750 0 -1.0 1.5 % of span
Sensitivity TA = 25°C [77°F] 2.425 2.500 2.575 mV/Gauss
Null TA = 25°C [77°F] 2.425 2.50 2.575 V
Sensitivity drift
TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 125°C [77°F to 257°F]
TA= 125°C to 150°C [257°F to 302°F]
0
-0.01
-0.04
+0.06
+0.05
+0.08
%/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 30F]
-0.032
-0.064
+0.032
+0.064 %/°C
SS496B
B limits for
linear operation
-B max.
+B max.
-750
+750
-840
+840
Gauss
Linearity B = -750 to +750 0 -1.0 1.5 % of span
Sensitivity TA = 25°C [77°F] 2.300 2.500 2.700 mV/Gauss
Null TA = 25°C [77°F] 2.350 2.50 2.650 V
Sensitivity drift TA = -40°C to 25°C [-40°F to 77°F]
TA= 25°C to 150°C [77°F to 30F]
-0.02
-0.02
+0.08
+0.08 %/°C
Vnull drift B = 0; TA = 25°C to 125°C [77°F to 257°F]
B = 0; TA = 125°C to 150°C [257°F to 30F]
-0.064
-0.064
+0.064
+0.064 %/°C
Figure 1. Block Diagram Figure 2. Maximum Supply Voltage vs Temperature
Hall-effect
Sensor IC
Trigger
Circuit
and Amplifier
Vsupply (+)
Output (O)
Ground (-)
10.5
5.5
Ambient Temperature (°C [°F])
0 125
[257]
Voltage (V)
4.5
150
[302]
Acceptable operating region
5
Sensing and Internet of Things
Linear Hall-effect Sensor ICs:
SS490 Series
Figure 4. SS490 Series Flat TO-92-Style Mounting and Dimensional Drawings (For reference only: mm/[in].)
A: Straight Standard Leads Sensor IC, Bulk Pack B: Straight Long Leads Sensor IC, Bulk Pack
Note: Ensure the minimum hole size in the PCB is 0,68 mm [0.027] dia. based on the IPC 2222 Level B standard.
C. Formed Leads Sensor IC, Ammopack Tape-in-Box
D. Straight Leads Sensor IC, Ammopack Tape-in-Box (See Figure 5.A. for individual sensor IC dimensions.)
3,00
[0.118]
3X 0,38
[0.015]
4,06
[0.160]
3X 0,38
[0.015]
0,76
[0.030]
1,57
[0.062]
2X 1,27
[0.05]
2,50
[0.098]
3X 0,56 Max.
[0.022]
+-0
1,74
[0.069]
0,46
[0.118]
15,5 - 14,4
[0.61 - 0.57]
N S
49XX
XXX
3,00
[0.118]
3X 0,38
[0.015]
3X 0,38
[0.015]
3X 0,56 Max.
[0.022]
4,06
[0.160]
0,76
[0.030]
1,57
[0.062]
2,50
[0.098]
18,70
[0.74]
+-0
2X 1,27
[0.05]
N S
1,74
[0.069]
49XX
XXX
6,00
[0.236] 9,001
[0.354]
18,00
[7,09]
Sensor 1
Fold
0,50 Max.
[0.020]
Sensor 24
1,00 Max.
[0.039]
1,00 Max.
[0.039] Adhesive tape
Sensor 1
6,35
[0.25]
12,70
[0.5]
ø4,00
[0.157]
0,55 Max.
[0.022]
1,42 Max.
[0.056]
Fold
20,00
[0.787]
11,00
[0.433]
1,00 Max.
[0.039]
1,00 Max.
[0.039]
49XX
XXX
49XX
XXX
49XX
XXX
49XX
XXX
49XX
XXX
49XX
XXX
6,00
[0.236] 9,001
[0.354]
18,00
[7,09]
Sensor 1
Fold
0,50 Max.
[0.020]
Sensor 24
0,55 Max.
[0.022]
1,42 Max.
[0.056]
Fold
20,00
[0.787]
11,00
[0.433]
1,00 Max.
[0.039]
1,00 Max.
[0.039]
1,00 Max.
[0.039]
1,00 Max.
[0.039] Adhesive tape
Sensor 1
6,35
[0.25]
12,70
[0.5]
ø4,00
[0.157]
49XX
XXX
49XX
XXX
49XX
XXX
49XX
XXX
49XX
XXX
49XX
XXX
3,00
[0.118]
3X 0,38
[0.015]
4,06
[0.160]
0,76
[0.030]
2,50
[0.098]
2X 2,54
[0.10]
2X 3,35
[0.13]
1,57
[0.062]
3X 0,38
[0.015]
0,56 Max.
[0.022]
+-
0
15,5 - 14,4
[0.61 - 0.57]
6Sensing and Internet of Things
Linear Hall-effect Sensor ICs:
SS490 Series
Figure 5. SS490 Series Flat TO-92-Style Mounting and Dimensional Drawings (continued)
E. Surface Mount Sensor IC, Bulk Pack
F. Surface Mount Sensor IC, Pocket Tape and Reel (See Figure 5.E. for individual sensor IC dimensions.)
ø
50,0
[1.97
0]
ø13,0
[0.512] ø178
[7.01]
ø33,02
[1.300]
18,39 Max.
[0.724]
12,2
[0.480]
Measured at hub
Measured at hub
Drive spokes
Arbor hole
1,5 Min.
[0.059]
0,41 Max.
[0.006]
4,41
[0.174]
6,60
[0.260]
1,70
[0.067]
4,00
[0.157]
2,00
[0.079]
8,00
[0.315]
12,00
[0.472]
5,50
[0.217]
1,75
[0.069]
A
A
Section A-A
ø1,5
[0.059]
0,10
[0.004]
Top cover tape
49XX
XXX
49XX
XXX
49XX
XXX
4,06
[0.160]
0,76
[0.030]
1,57
[0.062]
2,50
[0.098]
3,18
[0.125]
1,52
[0.060]
3X 0,56 Max.
[0.022]
3X 0,38
[0.015]
3,00
[0.118]
+- 0
N S
1,74
[0.069]
2X 1,27
[0.05]
49XX
XXX
7
Sensing and Internet of Things
Linear Hall-effect Sensor ICs:
SS490 Series
Table 5. Order Guide for the SS490 Series
Catalog Listing Description
SS49X: Flat TO-92- style, straight standard leads, bulk pack, 1000 units/bag
SS494B See Tables 1, 2, 3 for specifications; Figure 4.A. for dimensions.
SS495A See Tables 1, 2, 4 for specifications; Figure 4.A. for dimensions.
SS495A1 See Tables 1, 2, 4 for specifications; Figure 4.A. for dimensions.
SS495A2 See Tables 1, 2, 4 for specifications; Figure 4.A. for dimensions.
SS495B See Tables 1, 2, 4 for specifications; Figure 4.A. for dimensions.
SS496A See Tables 1, 2, 5 for specifications; Figure 4.A. for dimensions.
SS496A1 See Tables 1, 2, 5 for specifications; Figure 4.A. for dimensions.
SS496B See Tables 1, 2, 5 for specifications; Figure 4.A. for dimensions.
SS49X-L: Flat TO-92- style, straight long leads, bulk pack, 1000 units/bag
SS495A-L See Tables 1, 2, 4 for specifications; Figure 4.B. for dimensions.
SS495A1-L See Tables 1, 2, 4 for specifications; Figure 4.B. for dimensions.
SS495A2-L See Tables 1, 2, 4 for specifications; Figure 4.B. for dimensions.
SS49X-T2: Flat TO-92- style, formed leads, ammopack tape-in-box, 5000 units/box
SS494B-T2 See Tables 1, 2, 3 for specifications; Figure 4.C. for dimensions.
SS495A-T2 See Tables 1, 2, 4 for specifications; Figure 4.C. for dimensions.
SS495A1-T2 See Tables 1, 2, 4 for specifications; Figure 4.C. for dimensions.
SS495A2-T2 See Tables 1, 2, 4 for specifications; Figure 4.C. for dimensions.
SS495B-T2 See Tables 1, 2, 4 for specifications; Figure 4.C. for dimensions.
SS496A-T 2 See Tables 1, 2, 5 for specifications; Figure 4.C. for dimensions.
SS496A1-T2 See Tables 1, 2, 5 for specifications; Figure 4.C. for dimensions.
SS496B-T2 See Tables 1, 2, 5 for specifications; Figure 4.C. for dimensions.
SS49X-T2: Flat TO-92- style, straight standard leads, ammopack tape-in-box, 5000 units/box
SS494B-T3 See Tables 1, 2, 3 for specifications; Figure 4.D. for dimensions.
SS495A-T3 See Tables 1, 2, 4 for specifications; Figure 4.D. for dimensions.
SS495A1-T3 See Tables 1, 2, 4 for specifications; Figure 4.D. for dimensions.
SS495A2-T3 See Tables 1, 2, 4 for specifications; Figure 4.D. for dimensions.
SS495B-T3 See Tables 1, 2, 4 for specifications; Figure 4.D. for dimensions.
SS496A-T 3 See Tables 1, 2, 5 for specifications; Figure 4.D. for dimensions.
SS496A1-T3 See Tables 1, 2, 5 for specifications; Figure 4.D. for dimensions.
SS496B-T3 See Tables 1, 2, 5 for specifications; Figure 4.D. for dimensions.
SS49X-S: Flat TO-92- style, surface mount, bulk pack, 1000 units/bag
SS494B-S See Tables 1, 2, 3 for specifications; Figure 4.E. for dimensions.
SS495A-S See Tables 1, 2, 4 for specifications; Figure 4.E. for dimensions.
SS495A1-S See Tables 1, 2, 4 for specifications; Figure 4.E. for dimensions.
SS495A2-S See Tables 1, 2, 4 for specifications; Figure 4.E. for dimensions.
SS495B-S See Tables 1, 2, 4 for specifications; Figure 4.E. for dimensions.
SS496A-S See Tables 1, 2, 5 for specifications; Figure 4.E. for dimensions.
SS496A1-S See Tables 1, 2, 5 for specifications; Figure 4.E. for dimensions.
SS496B-S See Tables 1, 2, 5 for specifications; Figure 4.E. for dimensions.
SS49X-SP: Flat TO-92- style, surface mount, pocket tape and reel, 1000 units/reel
SS494B-SP See Tables 1, 2, 3 for specifications; Figure 4.F. for dimensions.
SS495A-SP See Tables 1, 2, 4 for specifications; Figure 4.F. for dimensions.
SS495A1-SP See Tables 1, 2, 4 for specifications; Figure 4.F. for dimensions.
SS495A2-SP See Tables 1, 2, 4 for specifications; Figure 4.F. for dimensions.
SS495B-SP See Tables 1, 2, 4 for specifications; Figure 4.F. for dimensions.
SS496A-SP See Tables 1, 2, 5 for specifications; Figure 4.F. for dimensions.
SS496A1-SP See Tables 1, 2, 5 for specifications; Figure 4.F. for dimensions.
SS496B-SP See Tables 1, 2, 5 for specifications; Figure 4.F. for dimensions.
SS49X
SS49X-T2 SS49X-T3
SS49X-S SS49X-SP
SS49X-L
NOTICE
Products ordered in bulk pack (plastic bag)
may not have perfectly straight leads as
a result of normal handling and shipping
operations. Please order a tape packaging
option for applications requiring straight
leads.
Warranty/Remedy
Honeywell warrants goods of its manufacture as being free of
defective materials and faulty workmanship during the appli-
cable warranty period. Honeywell’s standard product warranty
applies unless agreed to otherwise by Honeywell in writing;
please refer to your order acknowledgment or consult your
local sales office for specific warranty details. If warranted
goods are returned to Honeywell during the period of coverage,
Honeywell will repair or replace, at its option, without charge
those items that Honeywell, in its sole discretion, finds defec-
tive. The foregoing is buyer’s sole remedy and is in lieu of all
other warranties, expressed or implied, including those of
merchantability and fitness for a particular purpose. In no
event shall Honeywell be liable for consequential, special,
or indirect damages.
While Honeywell may provide application assistance personally,
through our literature and the Honeywell web site, it is buyer’s
sole responsibility to determine the suitability of the product in
the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this writing.
However, Honeywell assumes no responsibility for its use.
005843-2-EN | 2 | 06/18
© 2018 Honeywell International Inc. All rights reserved.
m WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the
product could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.
m WARNING
MISUSE OF DOCUMENTATION
The information presented in this product sheet is for
reference only. Do not use this document as a product
installation guide.
Complete installation, operation, and maintenance
information is provided in the instructions supplied with
each product.
Failure to comply with these instructions could result in
death or serious injury.
ADDITIONAL MATERIALS
The following associated literature is available at
sensing.honeywell.com:
Product range guide
Product line guide
Product installation instructions
Application notes
CAD models
Product images
For more information
Honeywell Sensing and Internet of
Things services its customers through a
worldwide network of sales offices and
distributors. For application assistance,
current specifications, pricing or the
nearest Authorized Distributor, visit
sensing.honeywell.com or call:
Asia Pacific +65 6355-2828
Europe +44 (0) 1698 481481
USA/Canada +1-800-537-6945
Honeywell Sensing and Internet of Things
9680 Old Bailes Road
Fort Mill, SC 29707
www. honeywell.com

Products

SENSOR HALL ANALOG RADIAL LEAD
Available Quantity13210
Unit Price3.52
SENSOR HALL ANALOG RADIAL LEAD
Available Quantity4500
Unit Price3.18
SENSOR HALL EFFECT ANALOG 3SMD
Available Quantity3751
Unit Price6.84
SENSOR HALL ANALOG RADIAL LEAD
Available Quantity5850
Unit Price4.54
SENSOR HALL ANALOG RADIAL LEAD
Available Quantity4610
Unit Price5.24
SENSOR HALL ANALOG RADIAL LEAD
Available Quantity4248
Unit Price5.69
SENSOR HALL EFFECT ANALOG SMD
Available Quantity14328
Unit Price6.08
SENSOR HALL ANALOG RADIAL LEAD
Available Quantity3952
Unit Price3.12
SENSOR HALL ANALOG RADIAL LEAD
Available Quantity4392
Unit Price3.13
SENSOR HALL EFFECT ANALOG 3SMD
Available Quantity6246
Unit Price5.27
SENSOR HALL ANALOG RADIAL LEAD
Available Quantity4077
Unit Price3.62
SENSOR HALL EFFECT ANALOG SMD
Available Quantity187
Unit Price6.1
SENSOR HALL ANALOG RADIAL LEAD
Available Quantity0
Unit Price1.86181
SENSOR HALL ANALOG RADIAL LEAD
Available Quantity0
Unit Price1.87905
SENSOR HALL ANALOG RADIAL LEAD
Available Quantity0
Unit Price1.948
SENSOR HALL EFFECT ANALOG SMD
Available Quantity0
Unit Price2.36174
SENSOR HALL EFFECT ANALOG SMD
Available Quantity0
Unit Price2.79032
SENSOR HALL ANALOG RADIAL LEAD
Available Quantity0
Unit Price2.6548
SENSOR HALL ANALOG RADIAL LEAD
Available Quantity0
Unit Price0
SENSOR HALL ANALOG RADIAL LEAD
Available Quantity0
Unit Price3.56133