CAD | USD

ZX62D-B-5P8 Spec, Drawing

Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet

Datasheet

1
2014.8w
Micro-USB connectors meeting USB 2.0 Standard
ZX Series
Overview
Extremely small highly reliable connectors complying with
physical, electrical and environmental requirements of
Micro-USB standard (USB 2.0).
Receptacles and plugs are available in a wide variety of
mounting and termination styles, allowing their use in
various applications.
Features
1. Size reduction
Compared with the standard Mini-USB connectors, the
size of ZX connectors is reduced by approximately 60%
while still allowing a high-speed data transfer of 480 Mbps,
specified in USB 2.0.
2. Receptacle styles
Two interface configurations: Micro-B and Micro-AB in
standard, mid-mount and reverse mounting styles.
SMT and through-hole (shell) PC board terminations.
3. Plug styles
Corresponding to the receptacle styles, two interface
configurations: Micro-A and Micro-B, with direct wire or
PCB wire soldering.
Several plug styles can be used for data transmission,
earphone or charging applications.
4. Smooth mating and unmating
A smooth mating and unmating operation results in less
wear and a longer product life. The unique Hirose active
latch mechanism produces a reliable and durable
connector.
Even after repeated use, the user will experience a
smooth click sensation when mating the connectors.
Note: The statement above only applies when using both
plug and receptacles made by Hirose Electric.
5. Hirose was the first company to obtain a
Micro-USB certification (TID number).
Note: Contact us to ascertain whether a TID number has
been acquired for an individual product.
Reverse
(Top mount)
Drop-in
(Mid-mount)
Standard
(Bottom mount)
USB 2.0 Hi-Speed (480 Mbps)
Eye diagram measurement results:
Measured with 2.4 m long USB 2.0 cable
500ps/div
200 mV/div
TP2
Fig.1
Fig.2
Fig.3
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
2
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
Ordering information
ZX 62 RD - B - 5 P * 8
q
q
q
w
w
w
e
r
r
r
ty u o
o
ty u i
ZX 40 - B - 5 S * - UNIT
ZX 40 - B - SLDA
Receptacles
Plugs
Specifications
Ratings Current rating
1 A (per contact) or
1.8 A (contacts No. 1 and 5) and
0.5 A (contacts No. 2, 3, and 4)
Voltage rating 30 V AC
Operating temperature range
-30°C to +85 °C (Note1)
Storage temperature range -30 °C to +60°C
Item Specification Conditions
1. Contact resistance 30 mø max. 100 mA
2. Withstanding voltage No flashover or insulation breakdown 100 V AC / 1 minute
3. Capacitance 2 pF max.
Between adjacent contacts at 1,000 Hz (AC voltage)
4. Durability
Contact resistance: Rise from initial value of 10 mø max.
10,000 cycles
5. Total insertion/removal force
Insertion force: 35 N max., Removal force: 8 N min.
Mated with corresponding connector
Note1: Includes temperature rise caused by current flow.
Note2: Information contained in this catalog represents general requirements for this Series. Contact us for the drawings and specifications
for a specific part number shown.
Materials
Receptacles
Part Material Finish Remarks
Insulator LCP Micro-B: Black, Micro-AB: Gray UL94V-0
Contacts Copper alloy Selective gold plated ---------------
Shell Stainless steel Tin alloy plating ---------------
Plugs
Part Material Finish Remarks
Insulator LCP Micro-B: Black, Micro-AB: Gray UL94V-0
Contacts Copper alloy Selective gold plated ---------------
Shell Stainless steel Tin alloy plating ---------------
qSeries name ZX
wTermination style 10's: Right-angle PCB wire, SMT
20's: Straight, PCB wire
40's: Direct wire
60's: Right-angle, PCB wire
80's: Cradle SMT
eBoard mounting style Blank
(Receptacles) D
R
RD
M
Standard (Bottom mount)
Standard (Bottom mount) through hole
Reverse (Top mount)
Reverse (Top mount) through hole
Drop-in (Mid-mount)
rMating side configuration A
B
AB
Micro-A
Micro-B
Micro-AB
tNumber of contacts 5
yContact type P
S
Receptacle- Male
Plug – Female
uSerial No.
iShell termination style – Blank
Receptacles 8
SMT
Through hole (solder tab length: 0.8mm)
oComponents-plugs UNIT Assembly (Insulator/contact/lock)
Cover (Note 1)
Note 1: Classifiers such as A, B, and C are entered for *.
Micro-A
Micro-B
Micro-AB
Interface Receptacle Plug
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
3
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
Configurations
Mating side
configuration
Type Part No. 3D Image Page
Receptacles
Micro-B
Standard
SMT ZX62-B-5PA(11) 4
SMT
+
DIP
ZX62D-B-5PA8 4
Reverse SMT ZX62R-B-5P 5
Drop-in SMT ZX62M-B-5P(01) 5
Micro-AB
Standard
SMT ZX62-AB-5PA(11) 6
SMT
+
DIP
ZX62D-AB-5P8 6
Reverse
SMT ZX62R-AB-5P 7
SMT
+
DIP
ZX62RD-AB-5P8 7
Plugs
Micro-B
Direct wire soldering
Assembly
(insulator/contacts/lock)
:ZX40-B-5S-UNIT(12)
Cover-top :ZX40-B-SLDA
Cover-bottom :ZX40-SLDB
9 and 10
PCB wire soldering
(straight, through hole)
Assembly
(insulator/contacts/lock)
:ZX20-B-5S-UNIT
Cover :ZX20-B-SLDC
11
PCB wire soldering
(SMT)
Assembly
(insulator/contacts/lock)
:ZX64-B-5S-UNIT(14)
Cover-top :ZX64-B-SLDA
Cover- bottom :ZX64-SLDB
12 and 13
PCB wire soldering
(SMT)
Assembly
(insulator/contacts/lock)
:ZX64-B-5S-UNIT(14)
Cover :ZX64-B-SLDC
12 and 14
Micro-A Direct wire soldering
Assembly
(insulator/contacts/lock)
:ZX40-A-5S-UNIT
Cover-top :ZX40-A-SLDA
Cover- bottom :ZX40-SLDB
15 and 16
Cradles
Micro-B
SMT
+
DIP
ZX80-B-5S With lock 17
ZX80-B-5SA Without lock 17
Note: 1. Part numbers in the Plugs section of the above table list the Assembly (insulator/contacts/locks) and the corresponding Shields/Covers.
Note: 2. Optional Printed Circuit boards for the Plugs are shown for reference only. Not supplied with applicable connectors.
Note: 3. The color of the insulators body in the Assembly (insulator/contacts/lock) shown in the 3D Image column above is blue for clarity. Refer to
the Materials (Page 2) for correct colors.
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
4
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
Receptacles
Micro B - Standard (Bottom mount), Shell SMT
No.5
7.9 2.15
7.5
2.5
0.6 5
2.8
No.1
PCB EDGE
NO CONDUCTIVE
TRACES
0.5
4.3
6.2
9.8
1.6
No.5
1.45 3.35
1.9
1.35
0.4
1.3
2.6
4.1
8.3
No.1
BRecommended PCB mounting pattern
Micro B - Standard (Bottom mount), Shell through hole All dimensions: mm
4.85
2.6
0.65
1.25(LAND)
2.9
0.85(TH)
0.2
NO CONDUCTIVE TRACES
R0.325(TH)
R0.325(TH) 0.5
1.3
1.9
2.75 3.35
1.5(TH)
4.1
5.2
7.2
9.4
PCB EDGE
0.5(TH)
R0.3(TH)
0.1
R0.525(LAND)
1.05(LAND)
0.4 0.65(TH)
1.35
No.5
R0.5(LAND)
No.1
No.1 No.5
7.2
2.50.8
7.5
4.85
0.6 5
2.15 2.9
BRecommended PCB mounting pattern
All dimensions: mm
Part No. HRS No. Packaging
ZX62-B-5PA(11) 242-0033-8 11 3,500 pcs/reel
Part No. HRS No. Packaging
ZX62D-B-5PA8 242-0056-3 2,000 pcs/reel
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
5
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
PCB EDGE
No.1 No.5
0.4
R0.4
3.6
2.4
4.3
6.9
2.6
1.3
7.8
12
8.8
1.9
7.15
5.15
2.4
1.4
1.05
1.5
4.7
2
C0.3
No.5
No.1
4.8
4.7
0.25
1.3
2.6
7.5
11.5
7.5
0.6
1.25 1.23
2.74
4.3
5
5.3
1.9
BRecommended PCB mounting pattern
No.5
NO CONDUCTIVE TRACES
1.35
2
1.3
4.1
8.3
1.9
2.9
0.43
3.35
No.1
1.45
2.6
0.4
5.6
9.8
3.9
6.6
0.5 No.5 No.1
7.5
8.8
2.5
2.15
0.6 5
BRecommended PCB mounting pattern
Receptacles
Micro B - Reverse (Top mount) Shell SMT
Micro B - Drop-in (Mid-mount), Shell SMT All dimensions: mm
All dimensions: mm
Part No. HRS No. Packaging
ZX62R-B-5P 242-0028-8 2,000 pcs/reel
Part No. HRS No. Packaging
ZX62M-B-5P(01) 242-0024-7 01 1,500 pcs/reel
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
6
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
No.1 No.5
0.5
1.3
1.9
1.45
3.35
1.35
2.6
0.4
6.2
9.8
4.3
1.6
8.3
4.1
PCB EDGE
8.8 No.5No.1
7.5
2.5
2.8
2.15
50.6
NO CONDUCTIVE TRACES
BRecommended PCB mounting pattern
Receptacles
Micro AB - Standard (Bottom mount), Shell SMT
0.6
8.35
7.5
2.5
No.5No.1
4.45
0.6
2.025 3.125
5
2.8
1.3 1.7
1.5
0.65(TH)
1.05(LAND)
R0.45(LAND)
R0.25(TH)
0.4
2.6
4.45
1.35
1.9
3.4752.625
4.1
5.2
(0.5)
(0.325)
9.4
0.5
1.5(TH)
R0.3(TH)
R0.5(LAND)
7.35(TH)
9(TH)
1.3
0.85(TH)
1.25(LAND)
3.125
No.5
No.1
PCB EDGE
NO CONDUCTIVE TRACES
BRecommended PCB mounting pattern
Micro AB - Standard (Bottom mount), Shell through hole All dimensions: mm
All dimensions: mm
Part No. HRS No. Packaging
ZX62-AB-5PA(11) 242-0045-7 11 3,500 pcs/reel
Part No. HRS No. Packaging
ZX62D-AB-5P8 242-0027-5 2,000 pcs/reel
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
7
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
2.9
4-R0.4
4.1
8.3
4.75
0.85
0.43
1.45
2.6
1.3
1.35
0.4
0.5
1.6
9.8
6.6
3.35
1.9
NO CONDUCTIVE TRACES
No.5 No.1
PCB EDGE
No.5 No.1
0.6 5
2.15
8.8
2.5
7.5
BRecommended PCB mounting pattern
Receptacles
Micro AB - Reverse (Top mount), Shell SMT
All dimensions: mm
0.6
PCB EDGE
NO CONDUCTIVE TRACES
9.4
No.5
R0.25(TH)
No.1
9(TH)
7.35(TH)
6.6
4.45
2.6
1.3
0.4
1.05(LAND)
R0.2MAX
R0.45(LAND)
0.65(TH)
1.35
1.5
1.7
3.475
R0.5(LAND)
2.625
1.9
1.5(TH)
1.3
0.85
2.9
4.75
(0.5)
(0.325)
R0.3(TH)
3.125
0.555 1.25(LAND)
0.85(TH)
8.35
2.5
7.5 No.1No.5
4.45
50.6
2.025
3.125
BRecommended PCB mounting pattern
Micro AB - Reverse (Top mount), Shell through hole
All dimensions: mm
Part No. HRS No. Packaging
ZX62R-AB-5P 242-0035-3 2,000 pcs/reel
Part No. HRS No. Packaging
ZX62RD-AB-5P8 242-0025-0 2,000 pcs/reel
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
8
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
Plugs – assembled (not-terminated, without overmold)
Components
ZX40-SLDB
ZX40-*-SLDA
Cover-top
ZX40-*-5S-UNIT
Assembly (insulator/
contacts/lock)
*No PCB required
Cover-bottom
Cover
ZX20-*-SLDC
Assembly
(insulator/contacts/lock)
* Vertical through hole PCB
termination
ZX20-*-5S-UNIT
ZX20 - PCB wire soldering
Cover-bottom
ZX64-SLDB
Cover-top
Assembly (insulator/
contacts/lock)
* Right angle through hole
PCB termination
ZX64-*-5S-UNIT
ZX64-*-SLDA
ZX64 - PCB wire soldering
ZX40 - Direct wire soldering
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
9
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
Micro B - Component, Cover-top - Direct wire soldering
22.6
1.8
8
6.85
Plugs
Micro B - Assembly (insulator/contacts/lock) – Direct wire soldering
14.1
7.9
No.1No.5
4.2
All dimensions: mm
All dimensions: mm
Part No. HRS No. Packaging
ZX40-B-5S-UNIT(12) 242-0002-4 12 4,000 pcs/reel
Contact HRS for Cable Termination Procedure Manual.
Part No. HRS No. Packaging
ZX40-B-SLDA 242-0003-7 4,000 pcs/reel
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
10
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
Plugs
Micro A, Micro B - Component, Cover-bottom - Direct wire soldering
16.2
8
16.2
8
ZX40-SLDB ZX40-SLDB(3.3)
All dimensions: mm
22.6
6.85
8.6
4.75
1.8
Assembled
All dimensions: mm
Part No. HRS No. Packaging Cable dia.
ZX40-SLDB 242-0004-0 4,000 pcs/reel Ø3.8
ZX40-SLDB(3.3) 242-0023-4 Ø3.3
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
11
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
All dimensions: mm
Plugs
Micro B - Assembly (insulator/contacts/lock) - Vertical through hole PCB wire soldering (non-direct)
All dimensions: mm
1.3
2.6
5-0.15
1
1.4
12.2
1.55
0.35
7.9
No.1No.5
3.975
4.2
1.3
2.6
8.2
1.2(Through hole)
0.6(Through hole)
1.55
10.25
5-Ø0.7(Through hole)
5-Ø1.1(Land)
R0.3(Through hole)
1(Land)
1.6(Land)
R0.5(Land)
No.1 No.5
PCB mounting pattern
*PCB required (not supplied)
Max. thickness: 0.6mm
Micro B - Component, Cover - through hole
4.4
8.4
2-0.2
8.2
2.6
1.3
12.2
1.55
1.8
0.35
0.6
1
1.4
6.85
5-0.15
Assembly
(insulator/contacts/lock) Cover
Assembled
Part No. HRS No. Packaging
ZX20-B-SLDC 242-0022-1 4,000 pcs/reel
Part No. HRS No. Packaging
ZX20-B-5S-UNIT 242-0012-8 00 4,000 pcs/pks
Contact HRS for Cable Termination Procedure Manual.
1.1
8.2
2-0.2
0.6
8
6.85
1.8
12.1
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
12
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
16.1
1.3
2.6
5-0.15
3.7
7.9 No.1No.5
Plugs
Micro B - Assembly (insulator/contacts/lock) - Right angle SMT
All dimensions: mm
No.1
No.5
1.3
2.6
6.8
0.5
1.1
1.5
6
0.35
PCB mounting pattern
*PCB required (not supplied)
Max. thickness: 1.0mm
Micro B - Component, Cover-top – Right angle SMT
24.7
6.85
8
1.8
All dimensions: mm
Part No. HRS No. Packaging
ZX64-B-SLDA 242-0013-0 4,000 pcs/reel
Part No. HRS No. Packaging
ZX64-B-5S-UNIT(14) 242-0009-3 14 1 piece
Contact HRS for Cable Termination Procedure Manual.
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
13
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
24.7
4.1
8.4
6.85
1.8
Assembly
(insulator/contacts/lock) Cover-top
Cover-bottom
Assembled
Plugs
Micro B - Component, Cover-bottom - Right angle SMT
18.25
8
All dimensions: mm
Part No. HRS No. Packaging
ZX64-SLDB 242-0049-8 4,000 pcs/reel
16.1
6.85
8.4
4.1
1.8
Assembly
(insulator/contacts/lock) Cover-top
Cover-bottom
Assembled
All dimensions: mm
6.85
8
1.8
16.1
Micro B - Component, Shell/cover – Right angle SMT
Shell/cover, without cable clamp
This shell/cover does not require ZX64-SLDB.
Part No. HRS No. Packaging
ZX64-B-SLDC 242-0018-4 4,000 pcs/reel
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
14
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
22.6
8
1.8
6.85
Micro A - Component, Cover-top - Direct wire soldering
All dimensions: mm
Plugs
Micro A - Assembly (insulator/contacts/lock) - Direct wire soldering
12.4
7.9
4.2
No.1No.5
Contacts
Insulator body (color grey)
All dimensions: mm
Part No. HRS No. Packaging
ZX40-A-SLDA 242-0011-5 4,000 pcs/reel
Part No. HRS No. Packaging
ZX40-A-5S-UNIT 242-0010-2 1 piece
Contact HRS for Cable Termination Procedure Manual.
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
15
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
4.75
22.6
6.85
8.6
1.8
Assembly
(insulator/contacts/lock) Cover-top
Cover-bottom
Assembled
Plugs
Micro A, Micro B - Component, Cover-bottom - Direct wire soldering
16.2
8
16.2
8
ZX40-SLDB ZX40-SLDB(3.3)
All dimensions: mm
All dimensions: mm
Part No. HRS No. Packaging Cable dia.
ZX40-SLDB 242-0004-0 4,000 pcs/reel Ø3.8
ZX40-SLDB(3.3) 242-0023-4 Ø3.3
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
16
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
8-R0.25
Contact No.5
Contact No.1
2-Ø2.2(Hole)
16.55
0.37
8-R0.55
3.15
1.3(Through hole)
1.9(Land)
1.1(Land)
0.5(Through hole)
1.86
1.3
2.6
6.65
1.6(Through hole)
0.5(Through hole)
0.4
2.9
2.2
1.1(Land)
2.2(Land)
Micro B, without lock
6.85
No.5 No.1
2-0.2
6.65
1.3
2.6
5-0.15
1.88
2.78
2.42
0.37
2.32
3.52
16.55
20.55
2.5
7.1
13 1.15
1.86
3.15
0.7
1
R1.6
8.55
BPCB mounting pattern
Plug-Vertical, cradle mount, Shell through hole
Micro B, with lock
6.85
No.1
No.5
2-0.2
6.65
1.3
2.6
5-0.15
1.88
2.78
2.42
0.37
2.32
3.52
16.55
20.55
2.5
7.1
13 1.15
1.86
3.15
0.7
1
R1.6
8.55
All dimensions: mm
All dimensions: mm
Part No. HRS No. Packaging
ZX80-B-5S 242-0017-1 100 pcs/pks
Part No. HRS No. Packaging
ZX80-B-5SA 242-0019-7 100 pcs/pks
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
17
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
BPrecautions
1. Exercise care when handling the connectors. Do not subject them to excessive external forces when mating/un-mating.
2. Mate and un-mate as intended, holding by the overmolded body, in the correct direction. Do not un-mate by pulling on the cable.
3. Some tooling marks may be visible on the surfaces of receptacle (shell/cover). No form/fit or function is affected.
4. Appearance of the surface finishes on the receptacles may vary between production runs. No affect on form, fit or function.
BRecommended Temperature Profile - Receptacles
Using lead-free solder paste
(ç)
250 240ç
230çmin
180ç
150ç
200
150
100
60S 30S
50
The temperature profile is based on the left
conditions.
In individual applications the actual temperature
may vary, depending on solder paste type, volume/
thickness and board size/thickness. Contact your
solder paste and equipment manufacturer for
specific recommendations.
Note 1: Up to 2 cycles of Reflow soldering are
possible under the same conditions,
provided that there is a return to normal
temperature between the first and second
cycle.
Note 2: The temperature profile indicates the board
surface temperature at the point of contacts
with the connector terminals.
BPackaging Specifications
Embossed carrier tape dimensions
E
Ø13
Ø380
D
Unreeling direction
Part No. A dimension B dimension
ZX62-B-5PA(11) 24 11.5
ZX62-AB-5PA(11) 24 11.5
ZX62M-B-5P(01) 24 11.5
Other 16 7.5
Part No. D dimension E dimension
ZX62-B-5PA(11) 30.4 24.4
ZX62-AB-5PA(11) 30.4 24.4
ZX62M-B-5P(01) 30.4 24.4
Other 22.4 16.4
Reel Dimensions
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
18
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
MEMO :
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
19
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
20
ZX SeriesMicro-USB connectors meeting requirements of USB 2.0 Standard
USA:
HIROSE ELECTRIC (U.S.A.), INC. San Jose Office
3255 Scott Boulevard, Building 7, Suite 101
Santa Clara, CA 95054
Phone : +1-408-253-9640
Fax : +1-408-253-9641
http://www.hiroseusa.com
USA:
HIROSE ELECTRIC (U.S.A.), INC. Headquarters
2688 Westhills Court, Simi Valley, CA 93065-6235
Phone : +1-805-522-7958
Fax : +1-805-522-3217
http://www.hiroseusa.com
HONG KONG:
HIROSE ELECTRIC HONGKONG TRADING CO., LTD.
Room 1001, West Wing, Tsim Sha Tsui Centre, 66
Mody Road, Tsim Sha Tsui East, Kowloon, Hong Kong
Phone : +852-2803-5338
Fax : +852-2591-6560
http://www.hirose-hongkong.com.hk
CHINA:
HIROSE ELECTRIC (SHANGHAI) CO.,LTD. BEIJING BRANCH
A1001, Ocean International Center, Building 56# East 4th
Ring Middle Road, ChaoYang District, Beijing, 100025
Phone : +86-10-5165-9332
Fax : +86-10-5908-1381
http://www.hirose-china.com.cn
TAIWAN:
HIROSE ELECTRIC TAIWAN CO., LTD.
103 8F, No.87, Zhengzhou Rd., Taipei
Phone : +886-2-2555-7377
Fax : +886-2-2555-7350
http://www.hirose-taiwan.com.tw
GERMANY:
HIROSE ELECTRIC EUROPE B.V. German Branch
Herzog-Carl-Strasse 4 D-73760 Ostfildern
(Scharnhauser Park)
Phone : +49-711-4560-02-1
Fax : +49-711-4560-02-299
http://www.hirose.de
GERMANY:
HIROSE ELECTRIC EUROPE B.V. Nuernberg Office
Muggenhofer Str. 136 90429 Nuernberg
Phone : +49-911 32 68 89 63
Fax : +49-911 32 68 89 69
http://www.hirose.de
INDIA:
HIROSE ELECTRIC SINGAPORE PTE. LTD. Bangalore Liaison office
Unit No.03, Ground Floor, Explorer Building International Tech
Park Whitefield Road, Bangalore 560066 Karnataka, India
Phone : +91-80-4120 1907
Fax : +91-80-4120 9908
http://www.hirose-singapore.com.sg
SINGAPORE:
HIROSE ELECTRIC SINGAPORE PTE. LTD.
10 Anson Road #26-1, International Plaza
079903, Singapore
Phone : +65-6324-6113
Fax : +65-6324-6123
http://www.hirose-singapore.com.sg
THE NETHERLANDS:
HIROSE ELECTRIC EUROPE B.V.
Hogehillweg #8 1101 CC Amsterdam Z-O
Phone : +31-20-6557460
Fax : +31-20-6557469
http://www.hiroseeurope.com
UNITED KINGDOM:
Hirose Electric Europe BV (UK Branch)
4 Newton Court, Kelvin Drive, Knowlhill,
Milton Keynes, MK5 8NH
Phone : +44-1908 202050
Fax : +44-1908 202058
USA:
HIROSE ELECTRIC (U.S.A.), INC. Detroit Office (Automotive)
37677 Professional Center Drive, Suite #100C
Livonia, MI 48154
Phone : +1-734-542-9963
Fax : +1-734-542-9964
http://www.hiroseusa.com
CHINA:
HIROSE ELECTRIC (SHANGHAI) CO., LTD.
1601, Henderson Metropolitan, NO.300, East Nanjing
Road, Huangpu District, Shanghai, China 200001
Phone : +86-21-6391-3355
Fax : +86-21-6391-3335
http://www.hirose-china.com.cn
CHINA:
HIROSE ELECTRIC TECHNOLOGIES (SHENZHEN) CO., LTD.
Room 09-13, 19/F, Office Tower Shun Hing Square, Di Wang Commercial Centre,
5002 Shen Nan Dong Road, Shenzhen City, Guangdong Province, 518008
Phone : +86-755-8207-0851
Fax : +86-755-8207-0873
http://www.hirose-china.com.cn
KOREA:
HIROSE KOREA CO., LTD.
1261-10, Jeoungwhang-Dong, Shihung-City,
Kyunggi-Do 429-450
Phone : +82-31-496-7000,7124
Fax : +82-31-496-7100
http://www.hirose.co.kr
INDIA:
HIROSE ELECTRIC SINGAPORE PTE. LTD Delhi Liaison Office
Suite No. 606 5th Floor SB Tower 1A/1 Sector
16 A Filmcity Noida 201301 Uttar Pradesh-India
Phone : +91-120-4804917
Fax : +91-120-4804949
http://www.hirose.com/sg/
MALAYSIA:
HIROSE ELECTRIC SINGAPORE PTE. LTD (Representative office)
1-10-07, Suntech @ Penang Cybercity (1164),Lintang
Mayang Pasir 3,11950, Bayan Baru, Penang, Malaysia.
Phone : +604-619-2564
Fax : +604-619-2574
http://www.hirose.com/sg/
2-6-3,Nakagawa Chuoh,Tsuzuki-Ku,Yokohama-Shi 224-8540,JAPAN
TEL: +81-45-620-3526 Fax: +81-45-591-3726
http://www.hirose.com
http://www.hirose-connectors.com
®
The characteristics and the specifications contained herein are for reference purpose. Please refer to the latest customer drawings prior to use.
The contents of this catalog are current as of date of 08/2014. Contents are subject to change without notice for the purpose of improvements.
Apr.1.2016 Copyright 2016 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Powered by TCPDF (www.tcpdf.org)

Products

CABLE MICRO USB B TO STD A 1.0M
Available Quantity0
Unit Price0
CONN PLUG USB2.0 MICRO B VERT
Available Quantity0
Unit Price0
CONN PLUG USB2.0 MICRO B SMD R/A
Available Quantity0
Unit Price0
CONN PLUG USB2.0 MICRO B SLD
Available Quantity0
Unit Price0
CABLE MICRO USB B TO STD A 0.5M
Available Quantity0
Unit Price0
CABLE MICRO USB B TO STD A 1.5M
Available Quantity0
Unit Price0
CONN RCPT USB2.0 MICRO B SMD R/A
Available Quantity0
Unit Price0
CONN RCPT USB2.0 MICRO B SMD
Available Quantity0
Unit Price0
CONN RCPT USB2.0 MICRO AB SMD RA
Available Quantity0
Unit Price0
CONN RCPT USB2.0 MICRO AB SMD RA
Available Quantity0
Unit Price0
CONN PLUG USB2.0 MICRO A SLD
Available Quantity0
Unit Price0
CABLE MICRO USB A-STD A 0.075M
Available Quantity0
Unit Price0
CONN RCPT USB2.0 MICRO B SMD R/A
Available Quantity0
Unit Price0
CONN RCPT USB2.0 MICRO B SMD R/A
Available Quantity0
Unit Price0
CONN RCPT USB2.0 MICRO AB SMD RA
Available Quantity0
Unit Price0
CABLE MICRO USB B TO STD A 1.0M
Available Quantity0
Unit Price0
CONN PLUG USB2.0 MICRO B SMD
Available Quantity0
Unit Price0
CONN PLUG USB2.0 MICRO B SMD R/A
Available Quantity0
Unit Price0
CONN RCPT USB2.0 MICRO B SMD R/A
Available Quantity0
Unit Price0
CONN RCPT USB2.0 MICRO AB SMD RA
Available Quantity0
Unit Price0