HIF6 Series Catalog

Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet

Datasheet

B69
1.27mm Pitch Two-Piece Connectors
HIF6 Series
Features
1. Product Variation
The connection method is available with the board to
board type and insulation displacement type.
2. Broad applications
HIF2E, HIF3B and HIF5 can be combined one other,
because the 1.27mm pitch flat cable is used. (Fig.1)
3. Applicable Cables
The applicable cable is a (UL2651) 28 AWG flat cable
(7cores: 0.127mm, outer jacket diameter: 0.8 to1.0mm)
4. Mis-insertion Preventive Structure
The mis-insertion preventive guide prevents mis-
insertion.
Rating
Current rating : 0.5A
Voltage rating : 125V AC
Operating Temperature Range : -55 to +85 ç (Note 1)
Operating Humidity Range : 40 to 80%
Storage Temperature Range : -10 to +60ç(Note 2)
Operating Humidity Range : 40 to 70% (Note 2)
Note 1 : Includes temperature rise caused by current flow.
Note 2 : The term "storage" refers to products stored for long period of time prior to mounting and use. Operating Temperature Range and
Humidity range covers non conducting condition of installed connectors in storage, shipment or during transportation.
Note 3 : Please note that there is a risk of deforming the lock when an excessive load is applied to the inside.
250V DC
300V AC/1 minute.
0.1A
Frequency : 10 to 55 Hz, single amplitude of 0.75 mm, 2 hours in each of the 3 directions.
96 hours at temperature of 40ç and humidity of 90% to 95%
500 cycles
Solder bath : 260ç for 10 seconds
Manual soldering : 360ç for 5 seconds
1000M min.
No flashover or insulation breakdown.
30m max.
No electrical discontinuity of 1μs or more
Insulation resistance : 1000M min.
Contact resistance : 30m max.
No damage, cracks, or parts looseness.
No deformation of components affecting performance.
(-65ç : 30 minutes15 to 35ç : 5 minutes max.
125ç : 30 minutes15 to 35ç : 5 minutes max.) 5 cycles
1.Insulation Resistance
2.Withstanding Voltage
3.Contact Resistance
4.Vibration
5.
Humidity (Steady state)
6.Temperature Cycle
7.
Durability (Mating/un-mating)
8.
Resistance to Soldering heat
Item Specification Condition
Product Specifications
HIF3B Series (MIL-C-83503)
HIF5 Series (Card edge type)
HIF2 Series
(Board direct mount type)
FD Series
(D sub-ribbon connector)
Fig.1 (For further information, refer to catalog page B86.)
Connector in combination with the HIF6 series connection type
12
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B70
HIF6 Series1.27mm Pitch Two-Piece Connectors
Materials / Finish
Insulator
Socket Contact
Pin header Contact
PBT
Copper alloy
Brass
Black
Selective gold plating
UL94V-0
————
Parts Material Finish Remarks
HIF6 A –
*
D A – 1.27 DSA L
qewtryui
qSeries Name : HIF6
wBlank : Ribbon cable insulation displacement type
A : Without board mounting hole
B : With board mounting hole
e
Number of contacts
: 20, 26, 32, 34, 40, 50, 52, 60, 68, 80, 100
rD : Socket or receptacle
tA : Selective gold plated
yContact pitch : 1.27mm
uContact type : DS : Right angle type
DSA : Straight type
R : Ribbon cable ID type
iL : Board pre-fixed lock pin
qSeries Name : HIF6
wBlank : With lock
A : Without board mounting hole
B : With board mounting hole
e
Number of contacts
: 20, 26, 32, 34, 40, 50, 52, 60, 68, 80, 100
rP : Pin header
tA : Selective gold plated
yContact pitch : 1.27mm
uContact style : DS : Right angle type
DSA : Straight type
iL : Board pre-fixed lock pin
Socket and Receptacle
Pin Header
qewt
ryui
HIF6 A –
*
P A – 1.27 DSA L
Product Number Structure
Refer to the chart below when determining the product specifications from the product number.
Please select from the product numbers listed in this catalog when placing orders.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B71
HIF6 Series1.27mm Pitch Two-Piece Connectors
BFunction Chart
Pin Header Socket or Receptacle Side
Right Angle
Type with lock
Straight Type
with lock
Right Angle
Type with
mounting hole
Straight Type
with mounting
hole
Right Angle
Type without
mounting hole
Straight Type
without
mounting hole
Right Angle
Type with
mounting hole
Two pieces of 1.27mm
pitch cable used
HIF2B series
HIF3B series
HIF5 series
Ribbon cable FD
(D sub) connector
Straight Type
with mounting
hole
Right Angle
Type without
mounting hole
Straight Type
without
mounting hole
a2.54 pitch connector
(MIL-C-83503)
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B72
HIF6 Series1.27mm Pitch Two-Piece Connectors
Cable ID Connector
Unit : mm
YES
RoHSHRS No.
HIF6-020D-1.27R(20)
HIF6-026D-1.27R(20)
HIF6-032D-1.27R(20)
HIF6-034D-1.27R(20)
HIF6-040D-1.27R(20)
HIF6-050D-1.27R(20)
HIF6-052D-1.27R(20)
HIF6-060D-1.27R(20)
HIF6-068D-1.27R(20)
HIF6-080D-1.27R(20)
HIF6-100D-1.27R(20)
630-0001-4 20
630-0002-7 20
630-0003-0 20
630-0004-2 20
630-0005-5 20
630-0006-8 20
630-0007-0 20
630-0008-3 20
630-0009-6 20
630-0010-5 20
630-0011-8 20
20
26
32
34
40
50
52
60
68
80
100
18.55
22.36
26.17
27.44
31.25
37.60
38.87
43.95
49.03
56.65
69.35
11.43
15.24
19.05
20.32
24.13
30.48
31.75
36.83
41.91
49.53
62.23
13.95
17.76
21.57
22.84
26.65
33.00
34.27
39.35
44.43
52.05
64.75
16.35
20.16
23.97
25.24
29.05
35.40
36.67
41.75
46.83
54.45
67.15
A
No. of Contacts
B C DPart No.
Unit : mm
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B73
HIF6 Series1.27mm Pitch Two-Piece Connectors
Pin Header Right Angle Type with lock
BPCB mounting pattern
Indicate mark position. Mating Side
Note : Size F indicates the state where the lock is open.
Unit : mm
n = Number of Contacts
2
Mating Side
YES
RoHS
Part No. HRS No.
Unit : mm
HIF6-020PA-1.27DS(71)
HIF6-026PA-1.27DS(71)
HIF6-032PA-1.27DS(71)
HIF6-034PA-1.27DS(71)
HIF6-040PA-1.27DS(71)
HIF6-050PA-1.27DS(71)
HIF6-052PA-1.27DS(71)
HIF6-060PA-1.27DS(71)
HIF6-068PA-1.27DS(71)
HIF6-080PA-1.27DS(71)
HIF6-100PA-1.27DS(71)
630-0051-2 71
630-0052-5 71
630-0053-8 71
630-0054-0 71
630-0055-3 71
630-0056-6 71
630-0057-9 71
630-0058-1 71
630-0059-4 71
630-0060-3 71
630-0061-6 71
20
26
32
34
40
50
52
60
68
80
100
30.95
34.76
38.57
39.84
43.65
50.00
51.27
56.35
61.43
69.05
81.75
11.43
15.24
19.05
20.32
24.13
30.48
31.75
36.83
41.91
49.53
62.23
24.55
28.36
32.17
33.44
37.25
43.60
44.87
49.95
55.03
62.65
75.35
21.59
25.40
29.21
30.48
34.29
40.64
41.91
46.99
52.07
59.69
72.39
43.55
47.36
51.17
52.44
56.25
62.60
63.87
68.95
74.03
81.65
94.35
No. of Contacts
A B C D E F
18.75
22.56
26.37
27.64
31.45
37.80
39.07
44.15
49.23
56.85
69.55
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B74
HIF6 Series1.27mm Pitch Two-Piece Connectors
Pin Header Straight Type with lock
Note : Size G indicates a state where the lock is open.
Guide Key Side
Guide Key Side
(20, 32, 40, 52, 60, 68, 80, 100 contacts)
(26, 34, 50 contacts)
(20, 32, 40, 52, 60, 68, 80, 100 contacts)
(26, 34, 50 contacts)
Indicate mark position.
Unit : mm
n = Number of Contacts
2
BPCB mounting pattern
Part No. HRS No.
Unit : mm
HIF6-020PA-1.27DSA(71)
HIF6-026PA-1.27DSA(71)
HIF6-032PA-1.27DSA(71)
HIF6-034PA-1.27DSA(71)
HIF6-040PA-1.27DSA(71)
HIF6-050PA-1.27DSA(71)
HIF6-052PA-1.27DSA(71)
HIF6-060PA-1.27DSA(71)
HIF6-068PA-1.27DSA(71)
HIF6-080PA-1.27DSA(71)
HIF6-100PA-1.27DSA(71)
630-0101-9 71
630-0102-1 71
630-0103-4 71
630-0104-7 71
630-0105-0 71
630-0106-2 71
630-0107-5 71
630-0108-8 71
630-0109-0 71
630-0110-0 71
630-0111-2 71
20
26
32
34
40
50
52
60
68
80
100
30.95
34.76
38.57
39.84
43.65
50.00
51.27
56.35
61.43
69.05
81.75
11.43
15.24
19.05
20.32
24.13
30.48
31.75
36.83
41.91
49.53
62.23
24.55
28.36
32.17
33.44
37.25
43.60
44.87
49.95
55.03
62.65
75.35
14.95
18.76
22.57
23.84
27.65
34.00
35.27
40.35
45.43
53.05
65.75
21.59
25.40
29.21
30.48
34.29
40.64
41.91
46.99
52.07
59.69
72.39
43.55
47.36
51.17
52.44
56.25
62.60
63.87
68.95
74.03
81.65
94.35
YES
No. of Contacts
A B C D E F G RoHS
18.75
22.56
26.37
27.64
31.45
37.80
39.07
44.15
49.23
56.85
69.55
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B75
HIF6 Series1.27mm Pitch Two-Piece Connectors
BPCB mounting pattern
Part No. HRS No.
Unit : mm
HIF6B-20DA-1.27DS(71)
HIF6B-26DA-1.27DS(71)
HIF6B-32DA-1.27DS(71)
HIF6B-34DA-1.27DS(71)
HIF6B-40DA-1.27DS(71)
HIF6B-50DA-1.27DS(71)
HIF6B-52DA-1.27DS(71)
HIF6B-60DA-1.27DS(71)
HIF6B-68DA-1.27DS(71)
HIF6B-80DA-1.27DS(71)
631-0051-9 71
631-0052-1 71
631-0053-4 71
631-0054-7 71
631-0055-0 71
631-0056-2 71
631-0057-5 71
631-0058-8 71
631-0059-0 71
631-0060-0 71
20
26
32
34
40
50
52
60
68
80
30.95
34.76
38.57
39.84
43.65
50.00
51.27
56.35
61.43
69.05
No. of Contacts
A
11.43
15.24
19.05
20.32
24.13
30.48
31.75
36.83
41.91
49.53
20.95
24.76
28.57
29.84
33.65
40.00
41.27
46.35
51.43
59.05
B C D
26.67
30.48
34.29
35.56
39.37
45.72
46.99
52.07
57.15
64.77
18.55
22.36
26.17
27.44
31.25
37.60
38.87
43.95
49.03
56.65
YES
ERoHS
(20, 32, 40, 52, 60, 68, 80 contacts)
*Lock pin type is
also available.
BApplication Pattern
(26, 34, 50 contacts)
Mounting hole center line
Mating Side
Mating Side
Unit : mm
n = Number of Contacts
2
Receptacle Right Angle Type with Mounting hole
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B76
HIF6 Series1.27mm Pitch Two-Piece Connectors
BPCB mounting pattern
(20, 32, 40, 52, 60, 68, 80 contacts)
BApplication Pattern
(26, 34, 50 contacts)
Mating Side
Mating Side
Part No. HRS No.
Unit : mm
HIF6A-20DA-1.27DS(71)
HIF6A-26DA-1.27DS(71)
HIF6A-32DA-1.27DS(71)
HIF6A-34DA-1.27DS(71)
HIF6A-40DA-1.27DS(71)
HIF6A-50DA-1.27DS(71)
HIF6A-52DA-1.27DS(71)
HIF6A-60DA-1.27DS(71)
HIF6A-68DA-1.27DS(71)
HIF6A-80DA-1.27DS(71)
631-0001-0 71
631-0002-3 71
631-0003-6 71
631-0004-9 71
631-0005-1 71
631-0006-4 71
631-0007-7 71
631-0008-0 71
631-0009-2 71
631-0010-1 71
20
26
32
34
40
50
52
60
68
80
20.95
24.76
28.57
29.84
33.65
40.00
41.27
46.35
51.43
59.05
11.43
15.24
19.05
20.32
24.13
30.48
31.75
36.83
41.91
49.53
18.55
22.36
26.17
27.44
31.25
37.60
38.87
43.95
49.03
56.65
No. of Contacts
A B C
YES
RoHS
Unit : mm
n = Number of Contacts
2
Receptacle Right Angle Type Without Mounting hole
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B77
HIF6 Series1.27mm Pitch Two-Piece Connectors
Part No. HRS No.
Unit : mm
HIF6B-020DA-1.27DSA(71)
HIF6B-026DA-1.27DSA(71)
HIF6B-032DA-1.27DSA(71)
HIF6B-034DA-1.27DSA(71)
HIF6B-040DA-1.27DSA(71)
HIF6B-050DA-1.27DSA(71)
HIF6B-052DA-1.27DSA(71)
HIF6B-060DA-1.27DSA(71)
HIF6B-068DA-1.27DSA(71)
HIF6B-080DA-1.27DSA(71)
HIF6B-100DA-1.27DSA(71)
631-0151-3 71
631-0152-6 71
631-0153-9 71
631-0154-1 71
631-0155-4 71
631-0156-7 71
631-0157-0 71
631-0158-2 71
631-0159-5 71
631-0160-4 71
631-0161-7 71
20
26
32
34
40
50
52
60
68
80
100
30.95
34.76
38.57
39.84
43.65
50.00
51.27
56.35
61.43
69.05
81.75
26.67
30.48
34.29
35.56
39.37
45.72
46.99
52.07
57.15
64.77
77.47
11.43
15.24
19.05
20.32
24.13
30.48
31.75
36.83
41.91
49.53
62.23
No. of Contacts
A B C
BApplication Pattern
Mounting hole center line
*Lock pin type is
also available.
Unit : mm
n = Number of Contacts
2
Receptacle Straight Type with Mounting hole
(26, 34, 50 contacts)
(20, 32, 40, 52, 60, 68, 80, 100 contacts)
(20, 32, 40, 52, 60, 68, 80, 100 contacts)
(26, 34, 50 contacts)
Guide Key Side
Guide Key Side
BPCB mounting pattern
D
18.55
22.36
26.17
27.44
31.25
37.60
38.87
43.95
49.03
56.65
69.35
RoHS
YES
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B78
HIF6 Series1.27mm Pitch Two-Piece Connectors
Part No. HRS No.
Unit : mm
HIF6A-020DA-1.27DSA(71)
HIF6A-026DA-1.27DSA(71)
HIF6A-032DA-1.27DSA(71)
HIF6A-034DA-1.27DSA(71)
HIF6A-040DA-1.27DSA(71)
HIF6A-050DA-1.27DSA(71)
HIF6A-052DA-1.27DSA(71)
HIF6A-060DA-1.27DSA(71)
HIF6A-068DA-1.27DSA(71)
HIF6A-080DA-1.27DSA(71)
HIF6A-100DA-1.27DSA(71)
631-0101-5 71
631-0102-8 71
631-0103-0 71
631-0104-3 71
631-0105-6 71
631-0106-9 71
631-0107-1 71
631-0108-4 71
631-0109-7 71
631-0110-6 71
631-0111-9 71
20
26
32
34
40
50
52
60
68
80
100
20.95
24.76
28.57
29.84
33.65
40.00
41.27
46.35
51.43
59.05
71.75
11.43
15.24
19.05
20.32
24.13
30.48
31.75
36.83
41.91
49.53
62.23
No. of Contacts
A B
18.55
22.36
26.17
27.44
31.25
37.60
38.87
43.95
49.03
56.65
69.35
C
YES
RoHS
Unit : mm
n = Number of Contacts
2
Receptacle Straight Type without Mounting hole
BApplication Pattern
(26, 34, 50 contacts)
(20, 32, 40, 52, 60, 68, 80, 100 contacts)
Guide Key Side
Guide Key Side
(20, 32, 40, 52, 60, 68, 80, 100 contacts)
(26, 34, 50 contacts)
BPCB mounting pattern
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B79
HIF6 Series1.27mm Pitch Two-Piece Connectors
Pin Header Right Angle Type with Mounting hole
Unit : mm
n = Number of Contacts
2
(20, 32, 40, 52, 60, 68, 80, 100 contacts)
BApplication Pattern
(26, 34, 50 contacts)
Mounting hole center line
πLock pin type is
also available.
Mating Side
Mating Side
Part No. HRS No.
Unit : mm
HIF6B-020PA-1.27DS(71)
HIF6B-026PA-1.27DS(71)
HIF6B-032PA-1.27DS(71)
HIF6B-034PA-1.27DS(71)
HIF6B-040PA-1.27DS(71)
HIF6B-050PA-1.27DS(71)
HIF6B-052PA-1.27DS(71)
HIF6B-060PA-1.27DS(71)
HIF6B-068PA-1.27DS(71)
HIF6B-080PA-1.27DS(71)
HIF6B-100PA-1.27DS(71)
631-0251-8 71
631-0252-0 71
631-0253-3 71
631-0254-6 71
631-0255-9 71
631-0256-1 71
631-0257-4 71
631-0258-7 71
631-0259-0 71
631-0260-9 71
631-0261-1 71
20
26
32
34
40
50
52
60
68
80
100
30.95
34.76
38.57
39.84
43.65
50.00
51.27
56.35
61.43
69.05
81.75
No. of Contacts
A
20.95
24.76
28.57
29.84
33.65
40.00
41.27
46.35
51.43
59.05
71.75
B
18.75
22.56
26.37
27.64
31.45
37.80
39.07
44.15
49.23
56.85
69.55
C
11.43
15.24
19.05
20.32
24.13
30.48
31.75
36.83
41.91
49.53
62.23
26.67
30.48
34.29
35.56
39.37
45.72
46.99
52.07
57.15
64.77
77.47
E
YES
RoHSD
BPCB mounting pattern
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B80
HIF6 Series1.27mm Pitch Two-Piece Connectors
(20, 32, 40, 52, 60, 68, 80, 100 contacts)
BApplication Pattern
(26, 34, 50 contacts)
Mating Side
Mating Side
Part No. HRS No.
Unit : mm
HIF6A-020PA-1.27DS(71)
HIF6A-026PA-1.27DS(71)
HIF6A-032PA-1.27DS(71)
HIF6A-034PA-1.27DS(71)
HIF6A-040PA-1.27DS(71)
HIF6A-050PA-1.27DS(71)
HIF6A-052PA-1.27DS(71)
HIF6A-060PA-1.27DS(71)
HIF6A-068PA-1.27DS(71)
HIF6A-080PA-1.27DS(71)
HIF6A-100PA-1.27DS(71)
631-0201-0 71
631-0202-2 71
631-0203-5 71
631-0204-8 71
631-0205-0 71
631-0206-3 71
631-0207-6 71
631-0208-9 71
631-0209-1 71
631-0210-0 71
631-0211-3 71
20
26
32
34
40
50
52
60
68
80
100
20.95
24.76
28.57
29.84
33.65
40.00
41.27
46.35
51.43
59.05
71.75
18.75
22.56
26.37
27.64
31.45
37.80
39.07
44.15
49.23
56.85
69.55
11.43
15.24
19.05
20.32
24.13
30.48
31.75
36.83
41.91
49.53
62.23
No. of Contacts
A B C
YES
RoHS
Unit : mm
n = Number of Contacts
2
Pin Header Right Angle Type Without Mounting hole
BPCB mounting pattern
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B81
HIF6 Series1.27mm Pitch Two-Piece Connectors
Part No. HRS No.
Unit : mm
HIF6B-020PA-1.27DSA(71)
HIF6B-026PA-1.27DSA(71)
HIF6B-032PA-1.27DSA(71)
HIF6B-034PA-1.27DSA(71)
HIF6B-040PA-1.27DSA(71)
HIF6B-050PA-1.27DSA(71)
HIF6B-052PA-1.27DSA(71)
HIF6B-060PA-1.27DSA(71)
HIF6B-068PA-1.27DSA(71)
HIF6B-080PA-1.27DSA(71)
HIF6B-100PA-1.27DSA(71)
631-0351-2 71
631-0352-5 71
631-0353-8 71
631-0354-0 71
631-0355-3 71
631-0356-6 71
631-0357-9 71
631-0358-1 71
631-0359-4 71
631-0360-3 71
631-0361-6 71
20
26
32
34
40
50
52
60
68
80
100
30.95
34.76
38.57
39.84
43.65
50.00
51.27
56.35
61.43
69.05
81.75
No. of Contacts
A
26.67
30.48
34.29
35.56
39.37
45.72
46.99
52.07
57.15
64.77
77.47
20.95
24.76
28.57
29.84
33.65
40.00
41.27
46.35
51.43
59.05
71.75
B C D E
18.75
22.56
26.37
27.64
31.45
37.80
39.07
44.15
49.23
56.85
69.55
RoHS
YES
11.43
15.24
19.05
20.32
24.13
30.48
31.75
36.83
41.91
49.53
62.23
(20, 32, 40, 52, 60, 68, 80, 100 contacts)
(26, 34, 50 contacts)
BApplication Pattern
Mounting hole center line
Guide Key Side
Guide Key Side
*Lock pin type is
also available.
BPCB mounting pattern
Unit : mm
n = Number of Contacts
2
(26, 34, 50 contacts)
(20, 32, 40, 52, 60, 68, 80, 100 contacts)
Pin Header Straight Type with Mounting hole
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B82
HIF6 Series1.27mm Pitch Two-Piece Connectors
Guide Key Side
Guide Key Side
(20, 32, 40, 52, 60, 68, 80, 100 contacts)
(26, 34, 50 contacts)
BApplication Pattern
Part No. HRS No.
Unit : mm
HIF6A-020PA-1.27DSA(71)
HIF6A-026PA-1.27DSA(71)
HIF6A-032PA-1.27DSA(71)
HIF6A-034PA-1.27DSA(71)
HIF6A-040PA-1.27DSA(71)
HIF6A-050PA-1.27DSA(71)
HIF6A-052PA-1.27DSA(71)
HIF6A-060PA-1.27DSA(71)
HIF6A-068PA-1.27DSA(71)
HIF6A-080PA-1.27DSA(71)
HIF6A-100PA-1.27DSA(71)
631-0301-4 71
631-0302-7 71
631-0303-0 71
631-0304-2 71
631-0305-5 71
631-0306-8 71
631-0307-0 71
631-0308-3 71
631-0309-6 71
631-0310-5 71
631-0311-8 71
20
26
32
34
40
50
52
60
68
80
100
20.95
24.76
28.57
29.84
33.65
40.00
41.27
46.35
51.43
59.05
71.75
11.43
15.24
19.05
20.32
24.13
30.48
31.75
36.83
41.91
49.53
62.23
18.75
22.56
26.37
27.64
31.45
37.80
39.07
44.15
49.23
56.85
69.55
YES
No. of Contacts
A B C RoHS
BPCB mounting pattern
Unit : mm
n = Number of Contacts
2
(20, 32, 40, 52, 60, 68, 80, 100 contacts)
(26, 34, 50 contacts)
Pin Header Straight Type Without Mounting hole
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B83
HIF6 Series1.27mm Pitch Two-Piece Connectors
Connection of Cable 1
A1b1
A2b2
An bn
Connection of Cable 2
B1a1
B2a2
Bn an
······
······
······
······
Type A, A
A1an
A2an 1
An a1
······
······
······
······
B1bn
B2bn 1
Bn b1
Connection of Cable 1 Connection of Cable 2
Type A, B
BConnection Circuit (20, 32, 40, 52, 60, 68, 80, 100 contacts)
n = Number of Contacts
2
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B84
HIF6 Series1.27mm Pitch Two-Piece Connectors
Connection of Cable 1
A1b1
A2b2
An bn
Connection of Cable 2
B1a1
B2a2
Bn an
······
······
······
······
Type A, A
A1an
A2an 1
An a1
······
······
······
······
B1bn
B2bn 1
Bn b1
Connection of Cable 1 Connection of Cable 2
Type A, B
BConnection Circuit (26, 40, 50 contacts)
n = Number of Contacts
2
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B85
HIF6 Series1.27mm Pitch Two-Piece Connectors
Cable Cutter
HIF6 Cable Cutter-FC601
550 - 0166 - 0
Instruction Manual for HIF6 Connection Service Method
14 Pages
BConnection Jig
Guide Plate
HIF 6 - GPA
550 - 0165 - 8
Hi-Flex Connection Press
Part No. HRS No.
Pressing Block A-01
550-0133-1
*Pressing Block
Hi-Flex Connection Press HHP502
550 - 0082 - 2
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
B86
HIF6 Series1.27mm Pitch Two-Piece Connectors
HIF6 Series: Connection Type Coupled Connector
FD Series (D sub-ribbon connector)
The standard pitch 1.27mm ribbon cable can be insulated and displaced by replacing a
jig, in addition to the same pitch 1.38mm as for the D sub connector.
The space saving type allows to reduce the thickness on the connection side according
to set miniaturization.
Connectors can be installed from both front and rear sides of the chassis or panel.
Number of contacts: 9, 15, 25, 37
HIF3B Series (MIL-C-83503)
Compliant with the MIL standard
The VA idea is reflected on both pin header and socket.
Products with pull-out tab are available.
Countermeasures are taken against noises in combination with the applicable cover case.
The type aligned in single-row, low profile type, is available for pin header locking
system, in addition to standard products.
Number of contacts: 6, 10, 14, 16, 20, 26, 30, 34, 40, 50, 60, 64
HIF2 Series (Board direct mount type)
12-row parallel type (HIF2E)
Number of contacts: 10, 14, 16, 20, 26, 30, 34, 40, 50, 60
2.54mm grid alignment facilitates to the design pattern.
24-row staggered type (HIF2C)
Number of contacts: 10, 14, 16, 20, 26, 30, 34, 40, 50, 60
Mounting height is 4.9mm low profile type.
HIF5 Series (Card edge ribbon type)
Three types of full hole, semi-hole and no mount area are provided for the unit mount area.
Connectors are connected in the bus line system.
Cables can be returned within the connector mold width.
Number of contacts: 20, 26, 34, 40, 50, 60
12
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Powered by TCPDF (www.tcpdf.org)

Products

CONN HEADER R/A 60POS 1.27MM
Available Quantity0
Unit Price9.02
CONN HEADER VERT 80POS 1.27MM
Available Quantity53
Unit Price9.91
CONN HEADER VERT 68POS 1.27MM
Available Quantity0
Unit Price8.42
CONN RCPT 34P 0.05 GOLD PCB R/A
Available Quantity0
Unit Price8.82947
CONN RCPT 60P 0.05 GOLD PCB R/A
Available Quantity8
Unit Price20.53
CONN HEADER R/A 100P 1.27MM
Available Quantity0
Unit Price14.29667
CONN HEADER R/A 32POS 1.27MM
Available Quantity0
Unit Price3.81792
CONN RCPT 50POS 0.05 GOLD PCB
Available Quantity0
Unit Price7.436
CONN RCPT 60POS 0.05 GOLD PCB
Available Quantity0
Unit Price8.286
CONN HEADER VERT 20POS 1.27MM
Available Quantity0
Unit Price5.39
CONN HEADER R/A 60POS 1.27MM
Available Quantity0
Unit Price5.96817
CONN RCPT 60POS 0.05 GOLD PCB
Available Quantity0
Unit Price8.299
CONN HEADER VERT 100POS 1.27MM
Available Quantity0
Unit Price11.89
CONN HOUSING 50POS 1.27MM
Available Quantity0
Unit Price11.42867
CONN HEADER R/A 68POS 1.27MM
Available Quantity0
Unit Price6.57667
CONN HEADER R/A 32POS 1.27MM
Available Quantity20
Unit Price6.04
CONN RCPT 26POS 0.05 GOLD PCB
Available Quantity0
Unit Price4.49067
CONN HEADER VERT 26POS 1.27MM
Available Quantity164
Unit Price5.66
CONN HEADER R/A 34POS 1.27MM
Available Quantity0
Unit Price6.66
CONN HEADER R/A 20POS 1.27MM
Available Quantity0
Unit Price3.01789