CAD | USD

M50-19x0005 Drawing

Harwin Inc.

View All Related Products | Download PDF Datasheet

Datasheet

173
1.27mm (.050") PITCH
www.harwin.com
Archer Connectors
M50 – Single and Double row pin headers and sockets, in vertical
and horizontal orientations, for board-to-board connections.
1.27mm (0.05”) pitch in both directions, with 0.4mm square male
pins. Jumper Sockets and Pin Header Variants also available.
M50 Polarised – Double row connectors for board-to-board,
with added shrouding and a polarisation feature.
M50 IDC – Cable connectors for 0.635mm pitch ribbon cable,
and associated board connectors with securing latches and
polarisation, for cable-to-board connection. Complete cable
assemblies also supplied as standard.
M52 – Single and Double row pin headers and sockets, in vertical
and horizontal orientations, for board-to-board connections.
1.27mm (0.05”) pitch along the connector, 2.54mm (0.1”) between
connector rows using 0.46mm square male pins. Pin Header
Variants also available.
The Archer range from Harwin is a series of 1.27mm (0.05”) pitch connectors, offering single and double row
options at half the PCB footprint of a 2.54mm (0.1”) pitch connector. These Industry Standard connectors
are backed by Harwin’s outstanding service, quality and distribution network, and are an ideal choice for a
miniature alternative to larger pin header and socket connections.
Archer Kontrol
Current rating of 1.2A per contact.
Vertical and Horizontal options in both male and female
connectors – board-to-board connection for parallel/mezzanine,
motherboard to daughterboard, or coplanar/edge-to-edge PCB
layouts.
Variable stacking height options with multiple connector sizes
in both genders.
Enhanced durability of 500 mating cycles minimum.
Additional strain relief with retaining SMT tabs.
Supplied in tape and reel, with pick-and-place caps where
required, for automated assembly.
Increased operating temperature range: -55°C to +125°C.
1.27mm pitch durable, rugged board-to-board connectors. Available in a choice of orientations and mating
heights, these connectors add a tougher option to the Archer family. Due to the fully shrouded design, these
connectors are suited for blind-mating applications. They can withstand lateral and twisting forces, and
tolerate a significant amount of mis-alignment.
Drives and controls
Dataloggers
IOT installations
Vehicle control systems
Trackside monitoring equipment
Large scale factory installations
Archer Kontrol offers the ideal connection system for demanding industrial environments:
174
1.27mm .050" PITCH
www.harwin.com
Materials
Mouldings: High Temperature Plastic UL94V-0
Contacts: Phosphor Bronze
Retaining strap: Brass
Finish: See individual pages
Contacts: Gold on contact area, Tin on tails
Retaining strap: Tin
Electrical
Current: 1.2A max per contact
Voltage proof: 500V AC for 1 minute
Contact resistance: 25mΩ max
Insulation resistance: 10GΩ min
Mechanical
Durability: 500 operations
Insertion force (max): 0.8N per contact
Withdrawal force (min): 0.2N per contact
Environmental
Operating temperature: -55°C to +125°C
Vibration sensitivity: 10Hz to 2000Hz, 1.52mm,
196m/s² (20G), duration 12h
Solderability: 245°C for 5 seconds
Soldering heat resistance: 260°C for 10 seconds
Archer Kontrol Specification
Pin Numbering
FEMALE MALE
a1
b1
a10
b10 a10
b10
a1
b1
175
1.27mm .050" PITCH
www.harwin.com
All dimensions in mm.
Archer Kontrol Mating Profiles
FEMALE
VERTICAL SMT
HORIZONTAL SMT
6.25mm HEIGHT 9.05mm HEIGHT 13.65mm HEIGHT
MALE
VERTICAL SMT
6.75mm HEIGHT8.25mm HEIGHT9.85mm HEIGHT
HORIZONTAL SMT
10.80
8.00
11.10 13.90 18.50 15.65
9.50 12.30 16.90
15.40 12.55
14.05
11.25 14.05 18.65
15.80
Mating heights shown in fully mated condition. Product can be used up to 1.5mm separated and still perform to the same specifications.
Archer Kontrol Connectors
176
www.harwin.com
Female Vertical Surface Mount
Suitable for parallel board-to-board (mezzanine stacking)
or motherboard-to-daughterboard configurations.
Choice of three height options.
Polarised and shrouded housing design.
Location pegs and tape & reel packaging for automated
assembly processes.
1.27mm .050" PITCH
All dimensions in mm.
VERTICAL CALCULATION
AB + 6.35
B0.635 x (Total No. of contacts - 2)
CB + 4.42
DB + 3.02
HOW TO ORDER
M55 60 X XX 42 R
CONNECTOR HEIGHT
0H = 6.25mm
1H = 9.05mm
2H = 13.65mm TOTAL NO. OF CONTACTS
12, 16, 20, 26, 32, 40, 50, 68, 80
SERIES CODE PACKAGING
RTape & Reeled
FINISH
42 Gold + Tin
A
B
1.27 6.30
7. 20
D4.20 5.20
H
0.75
1.50
C
0.45
1.27
Recommended PC Board Pattern
C
B
1.27
5.50
1.10 0.80
C + 0.57
1.20
7.60
2.20
2 x Ø1.65
177
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
A
B
5.20 7. 20
D
10.80 3.68
H
0.75
1.50
C
0.50
1.27
1.27
7. 20
Recommended PC Board Pattern
C
B
1.27
1.27
2.00 2 x Ø1.65
C + 0.57
1.20
7.60
2.20
0.80 square
TOTAL NO. OF CONTACTS
12, 16, 20, 26, 32, 40, 50, 68, 80
Archer Kontrol Connectors
Female Horizontal Surface Mount
Suitable for coplaner (edge-to-edge) or
motherboard-to-daughterboard configurations.
Hold-down SMT retaining straps for additional retention
to the board.
Polarised and shrouded housing design.
Location pegs and tape & reel packaging for automated
assembly processes.
HORIZONTAL CALCULATION
AB + 6.35
B0.635 x (Total No. of contacts - 2)
CB + 4.42
DB + 3.02
HOW TO ORDER
M55 610 XX 42 R
SERIES CODE PACKAGING
RTape & Reeled
FINISH
42 Gold + Tin
178
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
A
B
1.27
5.80 7. 2 0
D
5.00
4.00
0.75
1.50 C
0.50
1.27
H
4.20
Recommended PC Board Pattern
C
B
1.27
5.50
1.10 0.80
C + 0.57
1.20
7.60
2.20
2 x Ø1.65
TOTAL NO. OF CONTACTS
12, 16, 20, 26, 32, 40, 50, 68, 80
HOW TO ORDER
M55 70 X XX 42 R
CONNECTOR HEIGHT
0H = 6.75mm
1H = 8.25mm
2H = 9.85mm
SERIES CODE PACKAGING
RTape & Reeled
FINISH
42 Gold + Tin
Archer Kontrol Connectors
Male Vertical Surface Mount
Suitable for parallel board-to-board (mezzanine stacking)
or motherboard-to-daughterboard configurations.
Choice of three height options.
Polarised and shrouded housing design.
Location pegs and tape & reel packaging for automated
assembly processes.
VERTICAL CALCULATION
AB + 6.35
B0.635 x (Total No. of contacts - 2)
CB + 4.42
DB + 4.02
179
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Archer Kontrol Connectors
Male Horizontal Surface Mount
Suitable for coplaner (edge-to-edge) or
motherboard-to-daughterboard configurations.
Hold-down SMT retaining straps for additional retention
to the board.
Polarised and shrouded housing design.
Location pegs and tape & reel packaging for automated
assembly processes.
HORIZONTAL CALCULATION
AB + 6.35
B0.635 x (Total No. of contacts - 2)
CB + 4.42
DB + 4.02
HOW TO ORDER
M55 710 XX 42 R
SERIES CODE PACKAGING
RTape & Reeled
FINISH
42 Gold + Tin
A
B
10.00 7. 2 0
D
0.75
4.00
C
0.50
1.27
1.27
5.00
1.50
6.40
4.20
Recommended PC Board Pattern
C
B
1.27
1.27
2.00 2 x Ø1.65
C + 0.57
1.20
7.60
2.20
0.80 square
TOTAL NO. OF CONTACTS
12, 16, 20, 26, 32, 40, 50, 68, 80
180
www.harwin.com
1.27mm .050" PITCH
Materials
Mouldings: High Temperature Plastic UL94V-0
Contacts: Copper Alloy
Finish: See individual pages
Electrical
Current: 1A per contact
Voltage proof: 300V AC, 500V DC for 1 minute
(see individual drawings)
Contact resistance: 30mΩ max
Insulation resistance: 500MΩ min
Mechanical
Durability
M50-310, 312, 491: 100 operations
M50-311: 600 operations
M50-315: 25 operations
M50-353, 363, 393: 500 operations
Others: 300 operations
Insertion force (max)
M50-303, 313, 314: 1.17N per contact
Jumper sockets: 10.0N
Others: 2.0N per contact
Withdrawal force (min)
Jumper sockets: 1.3N
Others: 0.1N per contact
Vibration sensitivity: 10 - 55Hz, 1.5mm, 6 hours duration
Shock severity: 294m/s2 (30G) for 11ms
Environmental
Operating temperature: -40°C to +105°C
Solderability: 245°C for 5 seconds
Soldering heat resistance: 260°C for 5 seconds
1.27mm pitch male pin headers (with 0.4mm square pins) and female sockets, for board-to-board connection.
Archer Connectors - M50 Specification
181
1.27mm .050" PITCH
www.harwin.com
All dimensions in mm.
Archer Connectors - M50 Mating Profiles
DOUBLE
ROW
FEMALE
VERTICAL
PC TAIL HORIZONTAL
PC TAIL VERTICAL
SMT VERTICAL SMT
Low Profile
MALE
VERTICAL
PC TAIL
HORIZONTAL
PC TAIL
VERTICAL
SMT
SINGLE
ROW
FEMALE
VERTICAL
PC TAIL VERTICAL
SMT VERTICAL SMT
Low Profile
MALE
VERTICAL
PC TAIL
HORIZONTAL
PC TAIL
VERTICAL
SMT
5.40 6.23 5.50 4.60 3.20
7. 20
8.60
9.47
11.70
9.37
6.08 7.0 0 6.18 5.30 3.90
5.40 4.60 3.10
3.80
3.60
5.10
5.30
6.10
5.90
182
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Archer Connectors – M50
Twin beam connector for higher durability.
Female PC Tail Vertical
SINGLE ROW
DOUBLE ROW
1.27 1.27
B
A
0.40
4.30
2.40
3.05
1.27
0.15
HOW TO ORDER
M50 3 0 X XX XX
TYPE
0Double Row
3Single Row
NO. OF CONTACTS PER ROW
02 to 06, 08, 10, 20 Single Row
03 to 15, 20, 25, 50 Double Row
SERIES CODE
CALCULATION
AB + 1.77
B1.27 x (No. of contacts per row - 1)
Recommended PC Board Pattern
Recommended PC Board Pattern
CALCULATION
AB + 1.67
B1.27 x (No. of contacts per row - 1)
FINISH
42 Gold + Tin (Single Row)
45 Gold (Double Row)
3.10
0.15
1.27
0.40
4.40
2.40 1.27
A
B
1.27
1.27
B
Ø0.70
A
1.80
0.15
0.50
4.40
2.40 1.27
B
1.27
B
Ø0.70
183
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Archer Connectors – M50
Horizontal connector has two point solder fixing for
connector rigidity.
Twin beam connector for higher durability.
Female PC Tail Horizontal
HORIZONTAL
HOW TO ORDER
M50 320 XX 45
FINISH
45 Gold
NO. OF CONTACTS PER ROW
03 to 15, 20, 25
SERIES CODE
CALCULATION
AB + 1.77
B1.27 x (No. of contacts per row - 1)
Recommended PC Board Pattern
A
B
1.27
1.27 0.15
4.80
2.40
5.08
3.45
1.09
0.43
Ø0.70
5.08
1.27
B
184
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Locating pegs (posts) available to ensure correct positioning
on the board.
Alternative height connectors available on the following page.
Contact technical@harwin.com for Tape and Reel options.
Dual entry connector can be used as either top or
bottom entry.
Female Vertical Surface Mount
Archer Connectors – M50
WITHOUT POST CALCULATION
AB + 1.62
B1.27 x (No. of contacts per row - 1)
WITH POST, DUAL ENTRY CALCULATION
AB + 4.37
B1.27 x (No. of contacts per row - 1)
CB + 3.16
Recommended PC Board Pattern
Recommended PC Board Pattern
HOW TO ORDER
M50 31 X XX XX
TYPE
0Without Posts
1With Posts
NO. OF CONTACTS PER ROW
03 to 15, 20, 25, 50 Without Posts
03 to 15, 20, 25, 30 With Posts
SERIES CODE
FINISH
42 Gold + Tin (With Posts)
45 Gold (Without Posts)
A
B
1.27
1.27
2.15 5.80
0.65
B
3.10
0.15
4.80
0.42
4.60
1.27
1.27
Ø1.50
3.10
4.60
4.60
0.90
Ø0.80Ø1.20
0.50 1.27
1.35
B
A
C
B
C
Ø0.70
1.70
5.80
Ø1.00
1.270.74
185
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Lower profile surface mount connector with twin beam contacts
for additional board-to-board height options.
Contact technical@harwin.com for Tape and Reel options.
Female Vertical Surface Mount, Low Profile
Archer Connectors – M50
HOW TO ORDER
M50 31 X XX XX X
TYPE
2Double Row
4Single Row
SERIES CODE
PACKAGING
RTape & Reeled (Single Row)
Blank Loose
SINGLE ROW CALCULATION
AB + 1.67
B1.27 x (No. of contacts per row - 1)
DOUBLE ROW CALCULATION
AB + 1.73
B1.27 x (No. of contacts per row - 1)
Recommended PC Board Pattern
Recommended PC Board Pattern
FINISH
45 Gold
NO. OF CONTACTS PER ROW
03 to 15, 20, 25, 30, 50 Double Row
02 to 06, 08, 10, 20 Single Row
A
1.27
B
3.60
3.10
0.15
0.42 4.50
0.65 1.27
5.70
2.10
B
A
1.27
B
3.60
1.80
0.15
0.42 3.20
1.27
B
0.74
4.40 1.70
186
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Locating pegs (posts) available on double row to ensure correct
positioning on the board.
Dual entry connectors can be used as either top or
bottom entry.
Contact technical@harwin.com for Tape and Reel options
on double row.
Female Vertical Surface Mount, Low Profile
Archer Connectors – M50
TYPE
3Single Row (without posts)
5Double Row with posts
FINISH
42 Gold + Tin (Double Row)
45 Gold (Single Row)
SINGLE ROW
DOUBLE ROW WITH POSTS CALCULATION
AB + 1.67
B1.27 x (No. of contacts per row - 1)
CB + 1.27
Recommended PC Board Pattern
Recommended PC Board Pattern
CALCULATION
AB + 1.67
B1.27 x (No. of contacts per row - 1)
HOW TO ORDER
M50 31 X XX XX X
SERIES CODE
PACKAGING
RTape & Reeled (Single Row)
Blank Loose
NO. OF CONTACTS PER ROW
02 to 06, 08, 10, 20 Single Row
03 to 15, 20, 22, 25, 30 Double Row
A
B
C
Ø0.50
4.50
1.27
1.270.40 3.40
2.20
0.60
C
B
5.50
Ø0.71
Ø0.75
1.27
1.27
2.20
0.80
A
B
1.27
0.40 3.10
1.80
0.15
2.10 Ø0.70
1.27
B
4.20
0.74
1.60
187
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Can be fitted and removed by hand, giving an alternative
on-board programming method to DIP switches.
Suitable for use with male M50 pin headers.
Choice of colours available.
Closed top with handle available for easier handling,
placing and removing.
Jumper Sockets
Archer Connectors – M50
CLOSED TOP CLOSED TOP WITH HANDLE
HOW TO ORDER
M50 XXX 00 05
TYPE
Closed Top Closed Top with Handle
190 Black 200 Black
192 Red 202 Red
193 Blue 203 Blue
SERIES CODE
FINISH
05 Gold
2.50 1.50
1.27
3.00
2.50 0.85
3.00
5.50
1.251.27
188
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Male PC Tail Vertical
Suitable for use with female connectors and jumper
sockets.
Also available with variable dimensions.
Archer Connectors – M50
SINGLE ROW
DOUBLE ROW
CALCULATION
A1.27 x No. of contacts per row
B1.27 x (No. of contacts per row - 1)
HOW TO ORDER
M50 35 X XX 42
TYPE
0Double Row
3Single Row
SERIES CODE FINISH
42 Gold + Tin
Recommended PC Board Pattern
A
1.27
Ø0.65
B
1.27
B
1.00
1.273.40
2.30
3.00
1.27
0.40 square
Recommended PC Board Pattern
NO. OF CONTACTS PER ROW
02 to 15, 20, 25, 50 Double Row
02 to 06, 08, 10, 20 Single Row
A
B
1.00
1.27
2.10
2.30
3.00
0.40 square
1.27
Ø0.60
B
189
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Male PC Tail Horizontal
Suitable for use with female connectors and jumper
sockets.
Also available with variable dimensions.
Archer Connectors – M50
SINGLE ROW
DOUBLE ROW
CALCULATION
A1.27 x No. of contacts per row
B1.27 x (No. of contacts per row - 1)
Recommended PC Board Pattern
0.40 square
1.27
1.27
2.00
2.50
1.00
1.27
3.80
3.40 A
B
1.27
Ø0.65
B
1.27
HOW TO ORDER
M50 39 X XX 42
TYPE
0Double Row
3Single Row
SERIES CODE FINISH
42 Gold + Tin
NO. OF CONTACTS PER ROW
02 to 15, 20, 25 Double Row
02 to 06, 08, 10, 20 Single Row
0.40 square
1.27
2.40 1.00
1.50
4.00
2.10
A
B
Recommended PC Board Pattern
1.27
Ø0.60
B
190
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Suitable for use with female connectors and
jumper sockets.
Tape and Reel packaging option includes Pick and Place
cap for automated assembly.
Male Vertical Surface Mount Single Row
Archer Connectors – M50
SINGLE ROW CALCULATION
A1.27 x No. of contacts per row
B1.27 x (No. of contacts per row - 1)
HOW TO ORDER
M50 363 XX 42 X
SERIES CODE
NO. OF CONTACTS PER ROW
02 to 06, 08, 10, 20 FINISH
42 Gold + Tin
PACKAGING
Blank Loose
RTape & Reeled
Recommended PC Board Pattern
0.40 square
1.27
1.00
2.10
1.50
1.27
3.00
0.65
6.00
A
B
5.00
3.00
B
191
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Suitable for use with female connectors and jumper
sockets.
Also available with variable dimensions.
Available with or without location posts.
Tape and Reel packaging option includes Pick and Place cap
for automated assembly.
Male Vertical Surface Mount Double Row
Archer Connectors – M50
WITHOUT POSTS
WITH POSTS
CALCULATION
A1.27 x No. of contacts per row
B1.27 x (No. of contacts per row - 1)
FINISH
42 Gold + Tin
TYPE
0Without Posts
1With Posts
SERIES CODE
HOW TO ORDER
M50 36 X XX 42 X
NO. OF CONTACTS PER ROW
02 to 15, 20, 25 Without Posts
05 to 08, 10, 12, 15, 20, 25 With Posts
PACKAGING
Blank Loose
RTape & Reeled
(check website for available sizes)
Recommended PC Board Pattern
Recommended PC Board Pattern
0.40 square
0.40 square
1.27
1.27
1.27 0.74
6.30
1.50
B
A
1.275.50
1.68
3.00 1.00
3.40
B
B
B - 1.27
1.50
6.50
1.27 0.65
Ø0.80
B
A
1.00
1.27
3.40
3.00
1.68
5.50
B - 1.27
Ø0.75
1.50
192
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
If you are unable to specify the connector you require from
our standard range of Archer M50 connectors, use the order
code below to create an application-specific connector.
Contact technical@harwin.com for further information,
or search online for M50-XXX.
Suitable for use with female connectors and jumper
sockets.
Pin Header Variants
Archer Connectors – M50
TERMINATION STYLES
M50 XXX XXX X XX 45
NO. OF CONTACTS PER ROW
01 to 50
FINISH
45 Gold
SERIES CODE
DIMENSION A
Example: 7.8mm = 078
DIMENSION B
Example: 5.0mm = 050
TYPE
WVertical PC Tail
FExtended PC Tail
SVertical SMT
TExtended SMT
JHorizontal PC Tail
Vertical PC Tail
W Series
Pin section is
0.40mm square.
PCB mounting hole
is Ø0.65mm.
Vertical SMT
S Series
Pin section is
0.40mm square.
For PCB pad layout
see standard Male
SMT pin header.
B dimension
is 000.
Extended SMT
T Series
Pin section is
0.40mm square.
For PCB pad layout
see standard Male
SMT pin header.
A+B+0.68 not to
exceed 24.3mm.
Extended PC Tail
F Series
Pin section is
0.40mm square.
PCB mounting hole
is Ø0.65mm.
Horizontal PC Tail
J Series
Pin section is
0.40mm square.
PCB mounting hole
is Ø0.65mm.
HOW TO ORDER
1.27
A
1.00
3.40
B
A
B
3.40
2.30
1.00
1.27
1.27
1.00
5.50
1.68
A
A1.27
1.27
1.00
3.40
1.50
B
1.00
1.27
3.40
A
B
5.50
0.70
193
1.27mm .050" PITCH
www.harwin.com
All dimensions in mm.
1.27mm pitch male and female connectors, for board-to-board connection with polarisation.
Archer Connectors – Polarised Specification
Materials
Mouldings: High Temperature Plastic UL94V-0
Contacts: Copper Alloy
Finish: Gold
Electrical
Current: 1A per contact
Voltage proof: 300V AC, 500V DC for 1 minute
Contact resistance: 30mΩ max
Insulation resistance: 500MΩ min
Mechanical
Durability: 100 operations
Insertion force (max): 2.0N per contact
Withdrawal force (min): 0.15N per contact
Environmental
Operating temperature: -40°C to +105°C
Solderability: 245°C for 5 seconds
Soldering heat resistance: 260°C for 10 seconds
Mating Profiles
MALE
VERTICAL PC TAIL HORIZONTAL PC TAIL VERTICAL SMT
FEMALE
VERTICAL
SMT
6.00
8.20 6.50
194
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Mating connectors in Surface Mount format.
Female connector is also suitable for use with male PC Tail
connectors on the following page.
Polarisation to prevent mis-mating.
Locating pegs of different sizes ensure correct orientation
and positioning on the board.
Shrouded for additional pin protection.
Vertical Surface Mount
Archer Connectors – Polarised
FEMALE CALCULATION
AB + 1.62
B1.27 x (No. of contacts per row - 1)
CB + 3.15
DB + 5.02
MALE CALCULATION
AB + 4.47
B1.27 x (No. of contacts per row - 1)
CB + 3.15
HOW TO ORDER
M50 4XX XX 45 X
SERIES CODE
TYPE
430 Female
490 Male without pegs
491 Male with pegs FINISH
45 Gold
Recommended PC Board Pattern
PACKAGING
Blank Loose
RTape & Reeled
(check website for available sizes)
Recommended PC Board Pattern
NO. OF CONTACTS PER ROW
03 to 15, 19, 20, 25, 50 Female
05 to 15, 20, 25, 50 Male without pegs
05 to 08, 10, 12, 15, 20, 25 Male with pegs
Ø1.00
Ø1.20
0.15
1.27
Ø0.80
4.60
0.42
4.80
3.10
D
A
B
C
C
B
1.90
5.80
0.65 1.27
Ø1.40
1.58
B
A1.27
5.65
1.27
0.40
6.30
6.10
6.50
C
Ø1.20 Ø0.80
6.10
1.27
B
C
0.70
1.50
Ø1.35 Ø0.95
(Holes for With pegs connector)
7.40 (No pegs)
7.30 (With pegs)
195
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
PC Tail male connectors suitable for use with female
connector M50-430 Series, shown on previous page.
Polarisation to prevent mis-mating.
Shrouded for additional pin protection.
Male PC Tail
Archer Connectors – Polarised
VERTICAL HORIZONTAL
M50 4 X 0 XX 45
SERIES CODE
TYPE
7Vertical
8Horizontal
NO. OF CONTACTS PER ROW
03 to 15, 20, 25
FINISH
45 Gold
Recommended PC Board Pattern
CALCULATION
AB + 4.47
B1.27 x (No. of contacts per row - 1)
HOW TO ORDER
1.27
A
B
5.65
5.70
0.40 1.27 0.30 2.30
0.40 square
1.27
2.10 1.27
6.20
1.27
5.70
A
B
B
1.27
1.27 Ø0.65
196
1.27mm .050" PITCH
All dimensions in mm.
www.harwin.com
1.27mm pitch cable-to-board connectors, with latching and polarisation.
Archer Connectors – M50 IDC Specification
Materials
Mouldings
PC Tail, SMT: LCP, UL94V-0
IDC Cable Connectors: PBT, UL94V-0
Contacts: Copper Alloy
Finish
M50-380: Gold on contact area
Others: Gold on contact area, Tin on tails
Electrical
Current
M50-330, 91X: 1A per contact
M50-355, 365: 1.75A per contact
M50-380, 90X: 0.5A per contact
Voltage proof
M50-90X/91X: 300V DC for 1 minute
Others: 1,000V AC for 1 minute
Contact resistance: 30mΩ max
Insulation resistance
M50-90X, 91X: 5MΩ min
Others: 1,000MΩ min
Mechanical
Durability: 100 operations
Insertion force (max): 1.0N per contact
Withdrawal force (min): 0.15N per contact
Environmental
Operating temperature
PC Tail, SMT: -55°C to +125°C
IDC Cable Connectors: -40°C to +105°C
Cable Assembly: -20°C to +105°C
Solderability: 245°C for 5 seconds
Soldering heat resistance: 260°C for 10 seconds
Mating Profiles
MALE
VERTICAL PC TAIL VERTICAL SMT CABLE
FEMALE
CABLE
Female Female
8.75 max
11.60 max
9.00 max
11.85 max
11.00 max
197
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
ORDER CODE
Z50-020
Suitable for use with male vertical latching connectors
shown on the following page.
IDC connection for fast termination of multiple contacts.
Polarised to prevent mis-mating.
Secure cable retention with positive latching to header.
Standard cable assembly lengths from stock.
Instruction sheet for Hand Tool is available at
www.harwin.com/instructions.
Female Cable Connector & Cable Assembly
Archer Connectors – M50 IDC
FEMALE IDC FEMALETOFEMALE CABLE
CALCULATION
AB + 5.47
B1.27 x (No. of contacts per row - 1)
HOW TO ORDER
M50 XXX XX 42
TYPE
330 Female IDC Connector
910 150mm Cable Assembly
911 300mm Cable Assembly
SERIES CODE
NO. OF CONTACTS PER ROW
05, 10, 13, 17, 20, 25 All
06, 07, 08 M50-330 only
FINISH
42 Gold + Tin
Uses 0.635mm pitch 30 AWG Ribbon cable to UL2678.
Constructed with Contact 1 attached to Contact 1,
Contact 2 to Contact 2, etc.
HAND TOOL
1.27
1.27
1.90 4.05
3.20
1.90
3.05
0.635
A
B
A
B5.10
Cable
Length
198
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Suitable for use with female cable connectors shown on
previous page.
Surface mount option has locking pegs for location and retention.
Shrouded for robust pin protection.
Polarised to prevent mis-mating.
Secure, positive latch & ejection system.
Tape and Reel packaging option includes Pick and Place cap
for automated assembly.
Male Vertical Latching Connectors
Archer Connectors – M50 IDC
PC TAIL
SURFACE MOUNT
CALCULATION
AB + 15.75
B1.27 x (No. of contacts per row - 1)
CB + 8.64
M50 3 X 5 XX 42 X
NO. OF CONTACTS PER ROW
05, 06, 07, 08, 10, 13, 17, 20, 25
SERIES CODE
TYPE
5PC Tail
6Surface Mount
PACKAGING
RTape & Reeled (M50-365)
Blank Loose (M50-355)
FINISH
42 Gold + Tin
HOW TO ORDER
Recommended PC Board Pattern
Recommended PC Board Pattern
Ø0.70
1.27 1.27
B
B
A
6.67
11.30
1.27
1.27 2.72
2.50
0.40 square
0.40 square
1.27
1.27
1.27
6.67
11.55
2.11
7. 52
1.52
2.50
A
BB
Ø0.19
4.09
0.74
2.41 9.04
C
C
199
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
ORDER CODE
Z50-030
Male transitional cable connector suitable for soldering
directly to PCB, permits cost effective cable to PCB attachment.
IDC connection for fast termination of multiple contacts.
Suitable for mating with other sockets from the Archer range.
Low profile, small footprint.
Instruction sheet for Hand Tool is available at
www.harwin.com/instructions.
Male Cable Connectors & Cable Assembly
Archer Connectors – M50 IDC
MALE IDC MALETOFEMALE CABLE
CALCULATION
AB + 5.47
B1.27 x (No. of contacts per row - 1)
HOW TO ORDER
M50 XXX XX 42
TYPE
380 Male IDC Connector
901 150mm Cable Assembly
902 300mm Cable Assembly
SERIES CODE
NO. OF CONTACTS PER ROW
05, 10, 13, 17, 20, 25 All
06, 07, 08 M50-380 only
FINISH
42 Gold + Tin
Recommended
PC Board Pattern
Uses 0.635mm pitch 30 AWG Ribbon cable to UL2678.
Constructed with Contact 1 attached to Contact 1,
Contact 2 to Contact 2, etc.
HAND TOOL
0.40 square
Ø0.70
1.27
1.27
1.27
1.27
Cable
Length
3.00
3.10
3.20
1.90
0.635
A
B
A
B5.10
5.10
3.10
B
200
1.27mm .050" PITCH
All dimensions in mm.
www.harwin.com
Archer Connectors – M52 Specification
Materials
Mouldings: High Temperature Plastic UL94V-0
Contacts: Copper Alloy
Finish: Gold
Electrical
Current: 1A per contact
Voltage proof: 500V AC, 1,000V DC for 1 minute
Contact resistance: 30mΩ max
Insulation resistance 1,000MΩ min
Mechanical
Durability: 300 operations
Insertion force (max)
M52-500, 510: 1.0N per contact
Others: 1.5N per contact
Withdrawal force (min)
M52-500, 510: 0.12N per contact
Others: 0.1N per contact
Vibration sensitivity: 50-2,000Hz, 3.13G,
45 minutes duration
Shock severity: 294m/s2 (30G) for 11ms
Environmental
Operating temperature: -40°C to +105°C
Solderability: 245°C for 5 seconds
Soldering heat resistance: 260°C for 5 seconds
Mating Profiles
FEMALE
VERTICAL PC TAIL
4.6mm Height
VERTICAL PC TAIL
8.5mm HeightVERTICAL SMT
MALE
VERTICAL
PC TAIL
VERTICAL
SMT
1.27mm x 2.54mm pitch male pin headers (with 0.46mm square pins) and female sockets, for vertical board-to-board connection.
7.1 0 11.00 8.50
12.27 9.77
8.37
201
www.harwin.com
1.27mm (.050") PITCH
All dimensions in mm.
Choice of connector height.
Suitable for use with male connectors with 0.46mm square pins.
Female Vertical PC Tail
Archer Connectors – M52
SINGLE ROW
M52 - 5 X X XX 45
SERIES CODE
NO. OF ROWS
0Single Row
1Double Row
HEIGHT
0C = 4.6mm, Tail = 3.00mm
1C = 8.5mm, Tail = 2.80mm
NO. OF CONTACTS PER ROW
03 to 10, 12, 14 to 16, 20, 25, 40 Single, 4.6mm
03 to 10, 12, 15, 20, 23, 25 Single, 8.5mm
03 to 10, 12, 15, 20, 25, 30, 40 Double 4.6mm
03 to 10, 12, 15, 20, 23, 25 Double, 8.5mm
FINISH
45 Gold
Recommended PC Board Pattern Recommended PC Board Pattern
DOUBLE ROW
CALCULATION
AB + 1.67 (when C = 4.6mm)
B + 1.27 (when C = 8.5mm)
B1.27 x (No. of contacts per row - 1)
HOW TO ORDER
0.40 square 1.27
B
A2.50
Tail
0.40 square
Ø0.70
Ø0.70
1.27
B
1.27
2.54
B
Tail
1.27
5.00
2.54
A
B
CC
202
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Suitable for use with male pin headers with 0.46mm square
pins.
Twin beam contact for cost-effective reliability.
Contact technical@harwin.com for Tape and Reel options.
Female Vertical Surface Mount
Archer Connectors – M52
SINGLE ROW
M52 5 X 5 XX 45
TYPE
0Single Row
1Double Row
NO. OF CONTACTS PER ROW
03 to 10, 12, 15, 20, 25
SERIES CODE FINISH
45 Gold
Recommended PC Board Pattern
DOUBLE ROW
CALCULATION
A1.27 x No. of contacts per row
B1.27 x (No. of contacts per row - 1)
HOW TO ORDER
Recommended PC Board Pattern
1.27 0.44
2.50
6.00
3.90
5.70
A
B
B
1.27
1.65
0.68 2.54
4.90
1.270.68
7. 50
1.65
B
B
A
1.27
2.54
0.35
5.70
5.00
5.95
6.48
203
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Suitable for use with female connectors shown
on previous page.
For alternative pin lengths, see pin header variants
on following pages.
Male Vertical PC Tail
Archer Connectors – M52
SINGLE ROW
DOUBLE ROW
CALCULATION
A1.27 x No. of contacts per row
B1.27 x (No. of contacts per row - 1)
HOW TO ORDER
M52 040023 X XX 45
TYPE
VSingle Row
WDouble Row
NO. OF CONTACTS PER ROW
05, 10, 20, 25
SERIES CODE FINISH
45 Gold
Recommended PC Board Pattern
Recommended PC Board Pattern
1.27
2.50
2.30
4.00
2.50
A
B
0.46 square
1.27
B
Ø0.65
Ø0.65
1.27
B
2.54
2.54
4.00
2.30
2.50
0.46 square1.27
A
B
5.00
204
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
Suitable for use with female connectors shown
on previous page.
For alternative pin lengths, see pin header variants
on following pages.
Contact technical@harwin.com for Tape and Reel options.
Male Vertical Surface Mount
Archer Connectors – M52
SINGLE ROW DOUBLE ROW
CALCULATION
A1.27 x No. of contacts per row
B1.27 x (No. of contacts per row - 1)
M52 040000 X XX 45
TYPE
PSingle Row
SDouble Row
NO. OF CONTACTS PER ROW
05, 10, 20, 25
SERIES CODE FINISH
45 Gold
HOW TO ORDER
Recommended PC Board Pattern Recommended PC Board Pattern
2.50
2.50
A
B
No. 1 contact
0.46 square
4.00
1.27 1.27
5.00
1.27
6.00
3.00
0.74
2.54
B
0.46 square
A
B
5.00
2.50
2.54
1.27 1.27
4.00
7. 20
1.27
8.10
2.40
0.74
B
205
www.harwin.com
1.27mm .050" PITCH
All dimensions in mm.
If you are unable to specify the connector you require from our
standard range of Archer M52 connectors, use the order code
below to create an application-specific connector.
Contact technical@harwin.com for further information,
or search online for M52-XXX.
Suitable for use with female connectors shown on
previous pages.
Pin Header Variants
Archer Connectors – M52
TERMINATION STYLES
HOW TO ORDER
M52XXX XXX X XX 45
Vertical PC Tail
Pin section is
0.46mm square.
PCB mounting hole
is Ø0.65mm.
V Series W Series Extended PC Tail
Pin section is
0.46mm square.
PCB mounting hole
is Ø0.65mm.
E Series F Series
Vertical SMT
Pin section is
0.46mm square.
For PCB pad layout
see standard Male
SMT pin header.
B dimension
is 000.
P Series S Series Extended SMT
Pin section is
0.46mm square.
For PCB pad layout
see standard Male
SMT pin header.
R Series T Series
SERIES CODE
DIMENSION A
Example: 7.8mm = 078
DIMENSION B
Example: 5.0mm = 050
NO. OF CONTACTS PER ROW
02 to 50
FINISH
45 Gold
SINGLE ROW DOUBLE ROW
V W Vertical
E F Extended
P S SMT
R T Extended SMT
A
B
2.50
2.50 2.50
2.54
5.00
A
B
A
B
2.50
2.50
2.30
A
B
2.50
2.30
2.54
5.00
A
5.00 1.27
2.50
2.50
5.00
2.54
2.50
1.27
7. 20
A
5.00
1.27
2.50
2.50
A
BB
2.50
A
5.00
2.54
1.27
7. 20

Products

CONN SHUNT 1.27MM BLACK
Available Quantity22115
Unit Price0.56
CONN HEADER VERT 10POS 1.27MM
Available Quantity6980
Unit Price1.88
CONN HEADER R/A 10POS 1.27MM
Available Quantity15165
Unit Price2.17
CONN RCPT 10POS 0.05 GOLD SMD
Available Quantity4247
Unit Price4.11
CONN RCPT 10POS 0.05 GOLD SMD
Available Quantity4786
Unit Price2.94
CONN RCPT 24POS 0.05 GOLD PCB
Available Quantity1339
Unit Price3.98
CONN HEADER SMD 50POS 1.27MM
Available Quantity602
Unit Price7.57
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity757
Unit Price4.87
CONN RCPT 26POS IDC 30AWG GOLD
Available Quantity224
Unit Price5.18
CONN RCPT 40POS IDC 30AWG GOLD
Available Quantity769
Unit Price6.19
CONN RCPT 50POS 0.05 GOLD SMD
Available Quantity1878
Unit Price9.56
IDC F/F 10POS RIBBON CBL ASSY
Available Quantity82
Unit Price12.63
CONN HEADER VERT 2POS 1.27MM
Available Quantity15765
Unit Price0.19
CONN HEADER VERT 3POS 1.27MM
Available Quantity8694
Unit Price0.22
CONN HEADER VERT 4POS 1.27MM
Available Quantity1852
Unit Price0.25
CONN HEADER R/A 2POS 1.27MM
Available Quantity1809
Unit Price0.25
CONN HEADER VERT 5POS 1.27MM
Available Quantity5810
Unit Price0.33
CONN HEADER R/A 4POS 1.27MM
Available Quantity1706
Unit Price0.43
CONN HEADER VERT 8POS 1.27MM
Available Quantity1292
Unit Price0.46
CONN SHUNT 1.27MM RED
Available Quantity3591
Unit Price0.56