CAD | USD

70(L,G,M)-ODC Series Datasheet

Grayhill Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
I/O Modules
70L-ODC 70G-ODC 70-ODC 70M-ODC
CIRCUITRY
DIMENSIONS
For complete dimensional drawings, see pages
L-4 or L-5.
FUSES
G5 Fuses are 5 Amp Littelfuse part number
217005 or equivalent. OpenLine® fuses are
3.15 Amp Littelfuse part number 2173.15.
Fuse kits available, see page L-104.
DC Output Modules
FEATURES
Transient Protection: Meets the
requirements of IEEE 472, "Surge
Withstanding Capability Test"
• SPST, Normally Open
• UL, CSA, CE, TÜV Certified
• Optical Isolation
• OpenLine® and G5 Modules
Provide Replaceable 5x20mm
Glass Fuses
• Built-in Status LED
Lifetime Warranty
Figure 1
Maximum Current Versus
Ambient Temperature
The chart indicates continuous current to limit
the junction temperatures to 115°C. Information
is based on steady state heat transfer in a 2
cubic foot sealed enclosure.
4
3
2
1
-40˚ -20˚ 0 20˚ 40˚ 60˚ 80˚ 100˚
AMBIENT TEMPERATURE (˚C)
LOAD CURRENT (AMPS)
STANDARD, G5 PACKAGES
MINIATURE PACKAGE
OPENLINE PACKAGE/CH
200 VDC STYLE
Package Style Std (70-) Mini (70M-) G5 (70G-) OL (70L-)
Specifications Units
Load Current Range1A 0.02-3.5 0.02-3.0 0.02-3.5 0.02-2.0/CH
Surge Current for 1 Sec. A 5 5 5 5
Maximum Reverse Logic Voltage Vdc -5 -5 -5 -5
Isolation Voltage2Vrms 4000 4000 4000 2500
Vibration3MIL-STD-202 MIL-STD-202 MIL-STD-202 IEC68-2-6
Mechanical Shock4MIL-STD-202 MIL-STD-202 MIL-STD-202 IEC68-2-27
Storage Temp. Range °C -40 to 125 -40 to 125 -40 to 125 -40 to 100
Operating Temp. Range °C -40 to 100 -40 to 100 -40 to 100 -40 to 85
Warranty Lifetime Lifetime Lifetime Lifetime
1 See Figure 1 for derating.
2 Field to logic and channel-to-channel if Grayhill racks are used.
3 MIL-STD-202, Method 204, 20 G, 10-2000 Hz or IEC68-2-6, 0.15 mm/sec2, 10-150 Hz.
4 MIL-STD-202, Method 213, Condition F, 1500 G or IEC68-2-27, 11 mS, 15g.
SPECIFICATIONS: By Package Style
Standard, Mini, G5 OpenLine®
1
2
3
4
Rx
VDC
DC CONTROL
VOLTAGE
SPIKE
PROTECTION
LOAD
LOAD
DRIVER
CIRCUIT
+
+
Fuse and status LED in G5 and OpenLine modules only.
TYPICAL WIRING FOR MODULE 0
2.15K
B
A
OPTICAL
ISOLATION
OPTICAL
ISOLATION DRIVER
CIRCUIT
DRIVER
CIRCUIT
CHANNEL A
CHANNEL B
BASE
OR
RACK
I/O MODULE
PIN #
TERMINAL
BLOCK #
LOAD
DC
SUPPLY
DC
SUPPLY
LOAD
+
+
1
2
3
4
1
2
3
4
5
6
7
8
9
GND
Vcc
CH. A
CONTROL
CH. B
CONTROL
MODULE ID
I/O
8
I/O Modules
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
DC Output Modules
Available from your local Grayhill Distributor.
For prices and discounts, contact a local Sales
Office, an authorized local Distributor or Grayhill.
Miniature, Normally Open 70M-ODC5 70M-ODC5A 70M-ODC5B 70M-ODC15 70M-ODC15B 70M-ODC24 70M-ODC24B
Standard, Normally Open 70-ODC5 70-ODC5A 70-ODC5B 70-ODC15 70-ODC15B 70-ODC24 70-ODC24B
Specifications Units
Maximum Line Voltage Vdc 60 200 60 60 60 60 60
Load Voltage Range Vdc 3-60 4-200 3-60 3-60 3-60 3-60 3-60
Max. Off-State Leakage @ Max. Line mA 1.5 0.01 0.01 1.5 0.01 1.5 0.01
Maximum Turn-On Time µSec 20 75 75 20 75 20 75
Maximum Turn-Off Time µSec 50 750 500 50 500 50 500
Typ. Power Dissipation W/A 1 1.5 1 1 1 1 1
Clamping Voltage Vdc 80 360 80 80 80 80 80
Nominal Logic Voltage (Vcc) Vdc 5 5 5 15 15 24 24
Logic Voltage Range Vdc 2.5-10 2.5-9 2.5-10 10-18 10-18 15-30 15-30
Maximum Logic Supply Current
@ Nominal Vcc mA 14 18 14 9 9 9 9
Nominal Input Resistance (Rx) 300 220 300 1800 1800 2700 2700
Minimum Drop Out Voltage Vdc 1 1 1 1 1 1 1
Type/Function Grayhill Part Number
Standard and Miniature Modules
SPECIFICATIONS: By Part Number
G5 and OpenLine® Modules
70G-ODC570G-ODC5
70G-ODC570G-ODC5
70G-ODC5 70G-ODC5A70G-ODC5A
70G-ODC5A70G-ODC5A
70G-ODC5A 70G-ODC5B70G-ODC5B
70G-ODC5B70G-ODC5B
70G-ODC5B 70G-ODC1570G-ODC15
70G-ODC1570G-ODC15
70G-ODC15 70G-ODC15B70G-ODC15B
70G-ODC15B70G-ODC15B
70G-ODC15B 70G-ODC2470G-ODC24
70G-ODC2470G-ODC24
70G-ODC24 70G-ODC24B70G-ODC24B
70G-ODC24B70G-ODC24B
70G-ODC24B
Maximum Line Voltage Vdc 60 200 60 60 60 60 60
Load Voltage Range Vdc 3-60 4-200 3-60 3-60 3-60 3-60 3-60
Max. Off-State Leakage @ Max. Line mA 1.5 0.01 0.01 1.5 0.01 1.5 0.01
Maximum Turn-On Time µSec 20 75 75 20 75 20 75
Maximum Turn-Off Time µSec 50 750 500 50 500 50 500
Typ. Power Dissipation W/A 1 1.5 1 1 1 1 1
Clamping Voltage Vdc 80 360 80 80 80 80 80
Nominal Logic Voltage (Vcc) Vdc 5 5 5 15 15 24 24
Logic Voltage Range Vdc 4-6 4-6 4-6 10-20 10-20 18-32 18-32
Maximum Logic Supply Current
@ Nominal Vcc mA 13 13 13 9 9 9 9
Nominal Input Resistance (Rx) 150 150 150 1500 1500 2700 2700
Minimum Drop Out Voltage Vdc 1 1 1 1 1 1 1
Grayhill Part Number
Type/Function
Fusible, Normally Open
Specifications Units
OpenLine® Modules
Type/Function Grayhill Part Number
Dual, Fusible, Normally Open
70L-ODC 70L-ODCA 70L-ODCB
Specifications Units
Maximum Line Voltage Vdc 60 200 60
Load Voltage Range Vdc 3-60 4-200 3-60
Max. Off-State Leakage @ Max. Line mA 1.5 .01 .01
Maximum Turn-On Time µSec 20 75 75
Maximum Turn-Off Time µSec 50 750 500
Typ. Power Dissipation WA 1 1.5 1
Clamping Voltage Vdc 80 360 80
Nominal Logic Voltage (Vcc) Vdc 5 5 5
Logic Voltage Range Vdc 4.5-28 4.5-28 4.5-28
Maximum Logic Supply Current
@ Nominal Vcc mA 7/CH 7/CH 7/CH
Module ID Resistance to Logic
Ground 2.15K 2.15K 2.15K
Minimum Drop Out Voltage Vdc 1 1 1
I/O
9

Products

DC OUTPUT MODULE 3A
Available Quantity1741
Unit Price21.17
DC OUTPUT MODULE 3.5A
Available Quantity625
Unit Price22.33
DC OUTPUT MODULE 3A
Available Quantity379
Unit Price33.41
DC OUTPUT MODULE 3.5A
Available Quantity276
Unit Price29.68
DC OUTPUT MODULE 3A
Available Quantity321
Unit Price22.82
DC OUTPUT MODULE 3.5A
Available Quantity61
Unit Price29.68
DC OUTPUT MODULE 3.5A
Available Quantity26
Unit Price24.06
DC OUTPUT MODULE 3.5A
Available Quantity38
Unit Price29.68
DC OUTPUT MODULE 3.5A
Available Quantity7
Unit Price40.02
DC OUTPUT MODULE 2A
Available Quantity17
Unit Price60.09
DC OUTPUT MODULE 3.5A
Available Quantity32
Unit Price25.03
DC OUTPUT MODULE 2A
Available Quantity19
Unit Price60.03
DC OUTPUT MODULE 3A
Available Quantity14
Unit Price22.85
DC OUTPUT MODULE 3A
Available Quantity12
Unit Price22.85
DC OUTPUT MODULE 3.5A
Available Quantity12
Unit Price24.06
AC OUTPUT MODULE 3.5A
Available Quantity14
Unit Price24.78
DC OUTPUT MODULE 3.5A
Available Quantity11
Unit Price29.68
DC OUTPUT MODULE 3.5A
Available Quantity0
Unit Price34.85
AC OUTPUT MODULE 3.5A
Available Quantity11
Unit Price27.84
DC OUTPUT MODULE 3.5A
Available Quantity0
Unit Price21.2