CAD | USD

USB to RS422 Cable Datasheet

FTDI, Future Technology Devices International Ltd

Download PDF Datasheet

Datasheet

Future Technology Devices International Limited (FTDI)
Unit1, 2 Seaward Place, Centurion Business Park,, Glasgow G41 1HH United Kingdom
Tel.: +44 (0) 141 429 2777 Fax: + 44 (0) 141 429 2758
E-Mail (Support): support1@ftdichip.com Web: http://www.ftdichip.com
Copyright © 2010 Future Technology Devices International Limited
Neither the whole nor any part of the information contained in, or the product described in this manual, may be adapted or reproduced
in any material or electronic form without the prior written consent of the copyright holder. This product and its documentation are
supplied on an as-is basis and no warranty as to their suitability for any particular purpose is either made or implied. Future Technology
Devices International Ltd will not accept any claim for damages howsoever arising as a result of use or failure of this product. Your
statutory rights are not affected. This product or any variant of it is not intended for use in any medical appliance, device or system in
which the failure of the product might reasonably be expected to result in personal injury. This document provides preliminary
information that may be subject to change without notice. No freedom to use patents or other intellectual property rights is implied by
the publication of this document. Future Technology Devices International Ltd, Unit1, 2 Seaward Place, Centurion Business Park,
Glasgow, G41 1HH, United Kingdom. Scotland Registered Number: SC136640
Copyright © 2010 Future Technology Devices International Limited
Future Technology Devices International Ltd
USB to RS422 Serial Converter Cable
Datasheet
Document Reference No.: FT_000116
Version 1.2
Issue Date: 18-01-2010
Copyright © 2010 Future Technology Devices International Limited 1
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
1 Description
The USB-RS422 cable is a USB to RS422 levels serial UART converter cable incorporating FTDI’s
FT232RQ USB to serial UART interface IC device which handles all the USB signalling and protocols. The
cable provides a fast, simple way to connect devices with a RS422 interface to USB.
Each USB-RS422 cable contains a small internal electronic circuit board, utilising the FT232R, which is
encapsulated into the USB connector end of the cable. The FT232R datasheet, DS_FT232R, is available at
http://www.ftdichip.com. The integrated electronics also include the RS422 transceiver plus Tx and Rx
LEDs which give a visual indication of traffic on the cable (if transparent USB connector mould specified).
The other end of the cable is bare, tinned wire ended connections by default, but can be customised
using different connectors to support various applications.
Cables are FCC, CE, RoHS compliant.
The USB side of the cable is USB powered and USB 2.0 full speed compatible. Each cable is 1.8m long
and supports a data transfer rate up to 3 Mbaud. Each cable supports the FTDIChip-ID™, with a unique
USB serial number programmed into the FT232R. This feature can be used to create a security or
password protected file transfer access using the cable. Further information and examples on this feature
are available at http://www.ftdichip.com under FTDIChip-ID Projects.
The USB-RS422 cables require USB drivers, available free from http://www.ftdichip.com, which are
used to make the FT232R in the cable appear as a virtual COM port (VCP). This then allows the user to
communicate with the USB interface via a standard PC serial emulation port (for example TTY). Another
FTDI USB driver, the D2XX driver, can also be used with application software to directly access the
FT232R on the cable though a DLL. This is illustrated in the Figure 1.1
VCP
TTY
USB
USB_RS422
Virtual COM Port
Software application access to USB via D2XX Driver
USB
TTY
D2XX
DLL
Wire Ended
Customised connectors
Various Connector
Options
Wire Ended
Various Connector
Options
Customised connectors
Figure 1.1 Using the USB-RS422 Cable
Copyright © 2010 Future Technology Devices International Limited 2
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
2 Cable Part Numbers
The following table gives details of the available USB-RS422 cables.
Table 2.1 Available USB-RS422 cables.
Part Number
Description
End Connector*
Cable details
USB-RS422-WE-1800-BT
USB to UART cable with RS422
level UART signals. Black cable,
Transparent USB connector
Wire Ended (no
connector)
1.8m cable,9 core,
UL2464 24 AWG,
diam=5mm
*
USB-RS422-CC-LLLL-CU
USB to UART cable with RS422
level UART signals.
C = cable colour (B black or T
transparent),
U = USB connector colour (T
transparent or B black)
CC = Connector
description.
LLLL = Length of
cable.
Table 2.1 USB-RS422 Cables Descriptions and Part Numbers
* FTDI supports customised end connector designs. For more information, please contact FTDI Sales Team
(sales1@ftdichip.com)
2.1 Certifications
FTDI USB-RS422 cable is fully RoHs compliant as well as CE and FCC certified.
Copyright © 2010 Future Technology Devices International Limited 3
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
Table of Contents
1 Description ..................................................................................... 1
2 Cable Part Numbers ........................................................................ 2
2.1 Certifications ................................................................................................. 2
3 Typical Applications ........................................................................ 4
3.1 Driver Support .............................................................................................. 4
3.2 Features ........................................................................................................ 5
4 Features of FT232R applicable to USB-RS422 Cable ....................... 6
5 USB-RS422-WE-LLLL-CU ................................................................. 7
5.1 USB-RS422-WE Connections and Mechanical Details ..................................... 7
5.2 USB-RS422-WE Cable Signal Descriptions ..................................................... 8
5.3 USB-RS422-WE Electrical Parameters ........................................................... 8
6 Cable PCB Block Diagram.............................................................. 10
7 USB-RS422 Schematic .................................................................. 11
8 Contact Information ..................................................................... 12
Appendix A - Cable EEPROM Configuration ......................................... 14
Appendix B - List of Figures and Tables.............................................. 15
Appendix C - Revision History ............................................................ 16
Copyright © 2010 Future Technology Devices International Limited 4
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
3 Typical Applications
USB to serial RS422 level converter.
Upgrading legacy peripherals to USB.
Interface Microcontroller UART or I/O to USB.
Interface FPGA or PLD to USB.
3.1 Driver Support
Royalty free VIRTUAL COM PORT
(VCP) DRIVERS for...
Windows 7 64-bit
Windows 98, 98SE, ME, 2000, Server 2003,
and Server 2008
Windows XP and XP 64-bit
Windows Vista and Vista 64-bit
Windows XP Embedded
Windows CE 4.2, 5.0 and 6.0
Mac OS 8/9, OS-X
Linux 2.4 and greater
The drivers listed above are all available to download for free from www.ftdichip.com. Various 3rd
Party Drivers are also available for other operating systems - see www.ftdichip.com for details.
Copyright © 2010 Future Technology Devices International Limited 5
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
3.2 Features
USB-RS422 converter cable provides a USB to
RS422 serial interface with customised end
connectors.
Entire USB protocol handled by the electronics
in the cable.
EIA/TIA-422 communication interface with low
power requirements.
UART interface support for 7 or 8 data bits, 1
or 2 stop bits and odd / even / mark / space /
no parity.
Internal EEPROM with user writeable area.
FTDI’s royalty-free VCP allow for
communication as a standard emulated COM
port and D2XX ‘direct’ drivers provide DLL
application programming interface.
Visual indication of Tx and Rx traffic via LEDs in
the transparent USB connector.
Copyright © 2010 Future Technology Devices International Limited 6
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
4 Features of FT232R applicable to USB-RS422 Cable
The USB-RS422 cable uses FTDI’s FT232RQ USB to serial UART IC device. This section summarises the
key features of the FT232RQ which apply to the USB-RS422 USB to serial RS422 converter cables. For
further details, and a full features and enhancements description consult the FT232R datasheet. This is
available from www.ftdichip.com.
Internal EEPROM. The internal EEPROM in each cable is used to store USB Vendor ID (VID), Product ID
(PID), device serial number, product description string and various other USB configuration descriptors.
Each cable is supplied with the internal EEPROM pre-programmed as described in Appendix A Cable
EEPROM Configuration. The internal EEPROM descriptors can be programmed in circuit, over USB
without any additional voltage requirement. It can be programmed using the FTDI utility software called
MPROG, which can be downloaded from FTDI Utilities on the FTDI website (www.ftdichip.com).
Additionally, there is a user area of the internal EEPROM available to system designers to allow storing of
data (note that this is not modified by MPROG).
Lower Operating and Suspend Current. The FT232R has a low 15mA operating supply current and a
very low USB suspend current of approximately 70μA. (Note that during suspend mode, the current
drawn by any customised cable application which uses the USB supply, should not exceed 2.5mA to
remain USB compliant)
Low USB Bandwidth Consumption. The USB interface of the FT232R, and therefore the USB-RS422
cables has been designed to use as little as possible of the total USB bandwidth available from the USB
host controller.
FTDIChip-ID™. The FT232R includes the new FTDIChip-ID™ security dongle feature. This FTDIChip-ID™
feature allows a unique number to be burnt into each cable during manufacture. This number cannot be
reprogrammed. This number is only readable over USB can be used to form the basis of a security dongle
which can be used to protect any customer application software being copied. This allows the possibility
of using the USB-RS422 cables as a dongle for software licensing. Further to this, a renewable license
scheme can be implemented based on the FTDIChip-ID™ number when encrypted with other information.
This encrypted number can be stored in the user area of the FT232R internal EEPROM, and can be
decrypted, then compared with the protected FTDIChip-ID™ to verify that a license is valid. Web based
applications can be used to maintain product licensing this way. An application note, AN232R-02,
available from FTDI website (www.ftdichip.com) describes this feature.
Improved EMI Performance. The USB-RS422 cables are FCC and CE certified.
Extended Operating Temperature Range - The USB-RS422 cables are capable of operating over an
extended temperature range of -40º to +85º C thus allowing them to be used in commercial or industrial
applications.
Copyright © 2010 Future Technology Devices International Limited 7
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
5 USB-RS422-WE-LLLL-CU
The USB-RS422-WE cable is un-terminated; it has bare and tinned wires.
The LLLL specifies the length of the cable in cm. The CU specifies the colour of the cable and the colour of
the USB connector. The cable can be either Black or transparent. The USB connector comes with
transparent plug because of the LED implemented inside but can be sold in black colour as well. For
simplicity, the LLLL and CU have been dropped from the following descriptions.
5.1 USB-RS422-WE Connections and Mechanical Details
The following Figure 5.1 shows the cable signals and the wire colours for the signals on the USB-RS422-
WE cable. The Figure 5.2 shows dimensions in millimetres.
GND CTS+
TXD-
TXD+
RXD+
RTS+
1
2
3
4
5
6
CABLE 1.8m
1
2
3
4
5
6
BLACK
BROWN
RED
ORANGE
YELLOW
GREEN
7
8
9
BLUE
WHITE
GREY
7
8
9
RTS-
RXD-
CTS-
Figure 5.1 USB-RS422-WE Connections
4 - - 5
tinned
230
Figure 5.2 USB-RS422-WE Mechanical Details (dimensions in mm)
Figure 5.3 USB-RS422-WE Cable images
Copyright © 2010 Future Technology Devices International Limited 8
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
5.2 USB-RS422-WE Cable Signal Descriptions
Colour
Name
Type
Description
Black
GND
GND
Device ground supply pin.
Brown
CTS+
Input
Clear to Send Control + (B), Input
Red
TXD-
Output
Data (A) Output
Orange
TXD+
Output
Data + (B) Output
Yellow
RXD+
Input
Data + (B) Input
Green
RTS+
Output
Request To Send Control + (B), Output
Blue
RTS-
Output
Request To Send Control (A), Output
White
RXD-
Input
Data (A) Input
Grey
CTS-
Input
Clear to Send Control input (A), Input
Table 5.1 USB-RS422-WE Cable Signal Descriptions
5.3 USB-RS422-WE Electrical Parameters
Parameter
Description
Minimum
Typical
Maximum
Units
Conditions
Receiver Input
VCM
Common-mode input
voltage range
-7
+12
V
IN
Input Current
1.0
mA
VIN = +12V
0.8
VIN = 7V
VTH
DIfferential Threshold
Voltage,VTH
-0.2
+0.2
V
VIHYST
Input Hysteresis
20
mV
RIN
Input Resistance, RIN
12
15
Transmitter Output
VOD
DIfferential Output Voltage,
dVOD
1.5
5
V
With RL = 54Ω. CL = 50pF *
Table 5.2 USB-RS422-WE I/O Characteristics
* - The 54 ohms is the equivalent of two 120 ohm termination resistors placed on each side of the
transmission line and the input impedance of 32 receivers on the line.
Copyright © 2010 Future Technology Devices International Limited 9
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
Description
Conditions
Minimum
Typical
Maximum
ESD HBM
RS-422 Inputs and Outputs
±15 kV
EN61000-4-2ContactDischarge
RS-422 Inputs and Outputs
±8 kV
EN61000-4-2AirGapDischarge
RS-422 Inputs and Outputs
±15 kV
Table 5.3 USB-RS422-WE ESD Tolerance
Copyright © 2010 Future Technology Devices International Limited 10
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
6 Cable PCB Block Diagram
The block diagram for the small internal electronic circuit board, utilising the FTDI FT232R, which is
encapsulated into the USB connector end of the cable, is shown in Figure 6.1.
Customised versions of the cable are also available. Users interested in customised versions of these
cables should contact FTDI sales (sales1@ftdichip.com).
USB A
CONNECTOR FT232R
USB_DM
USB_DP
GND
VBUS
Transceiver
TXD
RXD
RTS
CTS
TxD -
TxD+
RxD-
RxD+
RTS-
RTS+
CTS-
CTS+
GND
Wire Ended
Figure 6.1 Block diagram of PCB Used in the USB to RS422 Serial Converter Cable
Copyright © 2010 Future Technology Devices International Limited 11
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
7 USB-RS422 Schematic
The detailed schematic of Converter Cable USB-RS422 is shown on figure 7.1
Figure 7.1 Schematic for USB-RS422 Converter Cable
Copyright © 2010 Future Technology Devices International Limited 12
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
8 Contact Information
Head Office Glasgow, UK
Future Technology Devices International Limited
Unit 1, 2 Seaward Place, Centurion Business Park
Glasgow G41 1HH
United Kingdom
Tel: +44 (0) 141 429 2777
Fax: +44 (0) 141 429 2758
Tel: +44 (0) 141 429 2777
Fax: +44 (0) 141 429 2758
E-mail (Sales) sales1@ftdichip.com
E-mail (Support) support1@ftdichip.com
E-mail (General Enquiries) admin1@ftdichip.com
Web Site URL http://www.ftdichip.com
Web Shop URL http://www.ftdichip.com
Branch Office Shanghai, China
Future Technology Devices International Limited (China)
Room 408, 317 Xianxia Road,
ChangNing District,
ShangHai, China
Tel: +86 (21) 62351596
Fax: +86(21) 62351595
E-Mail (Sales): cn.sales@ftdichip.com
E-Mail (Support): cn.support@ftdichip.com
E-Mail (General Enquiries): cn.admin1@ftdichip.com
Web Site URL: http://www.ftdichip.com
Branch Office Taipei, Taiwan
Future Technology Devices International Limited (Taiwan)
2F, No. 516, Sec. 1, NeiHu Road
Taipei 114
Taiwan , R.O.C.
Tel: +886 (0) 2 8791 3570
Fax: +886 (0) 2 8791 3576
E-mail (Sales) tw.sales1@ftdichip.com
E-mail (Support) tw.support1@ftdichip.com
E-mail (General Enquiries) tw.admin1@ftdichip.com
Web Site URL http://www.ftdichip.com
Branch Office Hillsboro, Oregon, USA
Future Technology Devices International Limited (USA)
7235 NW Evergreen Parkway, Suite 600
Hillsboro, OR 97123-5803
USA
Tel: +1 (503) 547 0988
Fax: +1 (503) 547 0987
E-Mail (Sales) us.sales@ftdichip.com
E-Mail (Support) us.admin@ftdichip.com
Web Site URL http://www.ftdichip.com
Copyright © 2010 Future Technology Devices International Limited 13
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
Distributor and Sales Representatives
Please visit the Sales Network page of the FTDI Web site for the contact details of our distributor(s) and
sales representative(s) in your country.
Vinculum is part of Future Technology Devices International Ltd. Neither the whole nor any part of the information contained in, or the product described in
this manual, may be adapted or reproduced in any material or electronic form without the prior written consent of the copyright holder. This product and its
documentation are supplied on an as-is basis and no warranty as to their suitability for any particular purpose is either made or implied. Future Technology
Devices International Ltd will not accept any claim for damages howsoever arising as a result of use or failure of this product. Your statutory rights are not
affected. This product or any variant of it is not intended for use in any medical appliance, device or system in which the failure of the product might
reasonably be expected to result in personal injury. This document provides preliminary information that may be subject to change without notice. No
freedom to use patents or other intellectual property rights is implied by the publication of this document. Future Technology Devices International Ltd, Unit
1, 2 Seaward Place, Centurion Business Park, Glasgow G41 1HH United Kingdom. Scotland Registered Number: SC136640
Copyright © 2010 Future Technology Devices International Limited 14
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
Appendix A - Cable EEPROM Configuration
Each USB-RS422 cable is controlled by the FTDI FT232R IC. This FT232R device contains an EEPROM
which contains the USB configuration descriptors for that device. When the cable is plugged into a PC or a
USB reset is performed, the PC will read these descriptors. The default values stored into the internal
EEPROM are defined in Table 0.1
Parameter
Value
Notes
USB Vendor ID (VID)
0403h
FTDI default VID (hex)
USB Product UD (PID)
6001h
FTDI default PID (hex)
Serial Number Enabled?
Yes
Serial Number
See Note
A unique serial number is generated and programmed into
the EEPROM during device final test.
Pull down I/O Pins in USB
Suspend
Disabled
Enabling this option will make the device pull down on the
UART interface lines when the power is shut off (PWREN#
is high).
Manufacturer Name
FTDI
Product Description
See note
USB-RS422-WE
Max Bus Power Current
90mA
Power Source
Bus Powered
Device Type
FT232R
USB Version
0200
Returns USB 2.0 device description to the host.
Note: The device is a USB 2.0 Full Speed device (12Mb/s)
as opposed to a USB 2.0 High Speed device (480Mb/s).
Remote Wake Up
Disabled
High Current I/Os
Enabled
Enables the high drive level on the UART and CBUS I/O
pins.
Load VCP Driver
Enabled
Makes the device load the VCP driver interface for the
device.
Invert TXD
Disabled
Signal on this pin becomes TXD# if enable.
Invert RXD
Disabled
Signal on this pin becomes RXD# if enable.
Invert RTS#
Disabled
Signal on this pin becomes RTS if enable.
Invert CTS#
Disabled
Signal on this pin becomes CTS if enable.
Table 0.1 Default Internal EEPROM Configuration
The internal EEPROM in the cable can be re-programmed over USB using the utility program MPROG.
MPROG can be downloaded from the www.ftdichip.com. Version 2.8a or later is required for the FT232R
chip. Users who do not have their own USB Vendor ID but who would like to use a unique Product ID in
their design can apply to FTDI for a free block of unique PIDs. Contact FTDI support for this service.
Copyright © 2010 Future Technology Devices International Limited 15
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
Appendix B - List of Figures and Tables
List of Figures
Figure 1.1 Using the USB-RS422 Cable ......................................................................................................... 1
Figure 5.1 USB-RS422-WE Connections ....................................................................................................... 7
Figure 5.2 USB-RS422-WE Mechanical Details (dimensions in mm) ......................................................... 7
Figure 5.3 USB-RS422-WE Cable images...................................................................................................... 7
Figure 6.1 Block diagram of PCB Used in the USB to RS422 Serial Converter Cable ........................... 10
Figure 7.1 Schematic for USB-RS422 Converter Cable ............................................................................. 11
List of Tables
Table 2.1 USB-RS422 Cables Descriptions and Part Numbers................................................................... 2
Table 5.1 USB-RS422-WE Cable Signal Descriptions .................................................................................. 8
Table 5.2 USB-RS422-WE I/O Characteristics .............................................................................................. 8
Table 5.3 USB-RS422-WE ESD Tolerance ..................................................................................................... 9
Table 0.1 Default Internal EEPROM Configuration ..................................................................................... 14
Copyright © 2010 Future Technology Devices International Limited 16
Document Reference No.: FT_000116
USB TO RS422 SERIAL CONVERTER CABLE Datasheet
Version 1.2
Clearance No.: FTDI# 74
Appendix C - Revision History
Version Draft First Draft Jan 2009
Version 1.0 11th Feb 2009
Version 1.1 Added and corrected images 14th May 2009
Version 1.2 Changed TT to BT (Transparent to Black cable). 18th January 2010
Added Window 7 support

Products

CABLE USB-RS422 WIRE END 1.8M
Available Quantity1134
Unit Price57.26
CABLE USB RS422 WIRE END 5M
Available Quantity542
Unit Price77.31