CAD | USD

RM8/I Datasheet

Ferroxcube

View All Related Products | Download PDF Datasheet

Datasheet

Material overview
2017-07-10
Material
µi
Bs 100°C
1200A/m
Tc
Material description
3C91
3000
370
220
A medium frequency power material with minimum
power losses around 60°C for use in power and
general purpose transformers at frequencies up to
0.33MHz
3C92
1500
460
280
A low frequency, high Bsat power material for use in
output chokes and power inductors at frequencies
up to 0.2MHz
3C94
2300
380
220
A low frequency power material for use in power and
general purpose transformers at frequencies up to
0.3MHz
3C95
3000
410
215
A low to medium frequency power material with low
power losses from 25 to 100°C for use in power
transformers at frequencies up to 0.4MHz. Especially
suited for broad temperature range applications like
automotive, lighting and mobile/ handheld.
3C96
2000
440
240
A low to medium frequency power material for use
in power and general purpose transformers at
frequencies up to 0.4 MHz
3C97
3000
410
215
A low to medium frequency power material with low
power losses from 50 to 140°C for use in power
transformers at frequencies up to 0.4MHz. Especially
suited for broad temperature range applications like
automotive, lighting and mobile/ handheld.
3F36
1600
420
230
A medium to high frequency power material for use
in power and general purpose transformers at
frequencies of 0.3-1MHz. Lowe power loss from 25
to 100°C. Especially suited for broad temperature
range applications like automotive, lighting and
mobile handheld.
3F4
900
350
220
A high frequency power material for use in power
and general purpose transformers at frequencies of
1-3MHz
3F46
750
430
280
A high frequency power material for use in power
and general purpose transformers at frequencies of
1-3MHz. Temperature characteristics tuned for
stable operation in range 25-100°C. Available in
product size up to 40mm

Products

FERRITE CORE 2PC SET
Available Quantity1686
Unit Price7.86
FERRITE CORE
Available Quantity790
Unit Price8.89
FERRITE CORE
Available Quantity533
Unit Price15.4
FERRITE CORE
Available Quantity380
Unit Price24.91
CLIP
Available Quantity10255
Unit Price0.29
CLIP
Available Quantity6777
Unit Price0.29
CLIP
Available Quantity1853
Unit Price0.29
CLIP
Available Quantity2864
Unit Price0.3
U SHAPED CLIP
Available Quantity1880
Unit Price0.37
COIL FORMER
Available Quantity8669
Unit Price0.43
COIL FORMER
Available Quantity28722
Unit Price0.44
CLIP
Available Quantity2138
Unit Price0.44
COIL FORMER
Available Quantity12627
Unit Price0.46
CLIP
Available Quantity2000
Unit Price0.46
COIL FORMER
Available Quantity1942
Unit Price0.47
FERRITE CORE
Available Quantity3772
Unit Price0.49
FERRITE CORE
Available Quantity2607
Unit Price0.53
U SHAPED CLIP
Available Quantity51960
Unit Price0.56
U SHAPED CLIP
Available Quantity11152
Unit Price0.58
U SHAPED CLIP
Available Quantity16948
Unit Price0.62