CAD | USD

ECS-3951, 53M-BN Series Datasheet

ECS Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Parameters
Conditions
ECS-3951M-BN (5V)
ECS-3953M-BN (3.3V)*
Units
MIN
TYP
MAX
TYP
MAX
Frequency Range
1.800
125.0
125.0
MHz
Operating
Temperature
Option (N)
-40
+85
+85
°C
Storage
Temperature
-55
+125
+125
°C
Supply Voltage
VDD
+4.5
+5.0
+5.5
+3.3
+3.63
V DC
Frequency Stability*
Option (B)
±50
±50
PPM
Input Current
1.800 ~ 36.000 MHz
20
15
mA
36.100 ~ 70.000 MHz
55
25
mA
70.100 ~ 100.000 MHz
60
30
mA
100.100 ~ 125.000 MHz
65
35
mA
Output Symmetry
@ 50% VDD Level
40/60
40/60
%
Rise and Fall Times
1.800 ~ 70.000 MHz
15
5
nS
70.100 ~ 125.000 MHz
5
5
nS
Logic “0” Level
VOL
10% VDD
10%
VDD
VDC
Logic “1” Level
VOH
90% VDD
VDC
Output Load
HCMOS
30
15
pF
Start-Up Time
1.800 ~ 36.000 MHz
5
5
mS
36.100 ~ 70.000 MHz
10
10
mS
70.100 ~ 100.000 MHz
15
15
mS
Disable Delay Time
100
100
nS
ECS-3951M/3953M-BN
-40 ~ +85°C Temp Range
5 x 7 mm footprint
±50 ppm Stability
PbFree/RoHS Compliant
200 = 20 MHz
ECS
3951M +5V
3953M +3.3V
*ECS-3953M-BN is also compatible with a supply voltage +3.0V DC ±0.3V
* Note: Inclusive of 25°C tolerance, operating temperature range, input voltage change, load change, aging shock and vibration.
The ECS-3951M-BN (5V) and ECS-3953M-BN (3.3V) Industrial
Grade (-40 ~ 85°C) miniature SMD oscillators. Ideal for today’s
high temperature range applications.
ECS-3951M/3953M-BN
SMD Clock Oscillator
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
B = ±50 ppm
N = -40 ~ +85°C
Part Numbering Guide: Example ECS-3953M-200-BN-TR
ECS - Series - Frequency Abbreviations - Stability Tolerance - Temperature - Packaging
Request a Sample
TR = Tape & Reel
1K/Reel
Package Dimensions (mm)
Figure 1) Top, Side, and Bottom views
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Figure 2) Suggested Land Pattern
Tri-State Control Voltage
Pad 1
Pad 3
Open
Oscillation
+2.2V Min
Oscillation
+0.8V Max
No Oscillation
Note: Internal crystal oscillation to be halted
(Pin #1=VIL)
Pin Connections
#1
Tri-State
#2
Ground
#3
Output
#4
VDD
ECS-3951M/3953M-BN
SMD Clock Oscillator

Products

XTAL OSC XO 50.0000MHZ HCMOS SMD
Available Quantity10505
Unit Price2.39
XTAL OSC XO 25.0000MHZ HCMOS SMD
Available Quantity6429
Unit Price2.59
XTAL OSC XO 4.0000MHZ HCMOS SMD
Available Quantity4182
Unit Price3
XTAL OSC XO 24.0000MHZ HCMOS SMD
Available Quantity4018
Unit Price3
XTAL OSC XO 4.0000MHZ HCMOS SMD
Available Quantity11931
Unit Price3.3
XTAL OSC XO 16.0000MHZ HCMOS SMD
Available Quantity11987
Unit Price2.51
XTAL OSC XO 40.0000MHZ HCMOS SMD
Available Quantity3293
Unit Price3.3
XTAL OSC XO 32.0000MHZ HCMOS SMD
Available Quantity2297
Unit Price3.3
XTAL OSC XO 12.0000MHZ HCMOS SMD
Available Quantity1618
Unit Price5.48
XTAL OSC XO 100.0000MHZ HCMOS
Available Quantity5289
Unit Price6.16
XTAL OSC XO 1.8432MHZ HCMOS SMD
Available Quantity5249
Unit Price2.68
XTAL OSC XO 3.579545MHZ HCMOS
Available Quantity3798
Unit Price4.24
XTAL OSC XO 3.579545MHZ HCMOS
Available Quantity4145
Unit Price3.3
XTAL OSC XO 3.6864MHZ HCMOS SMD
Available Quantity3204
Unit Price3.3
XTAL OSC XO 66.6660MHZ HCMOS SMD
Available Quantity2433
Unit Price3.7
XTAL OSC XO 10.0000MHZ HCMOS SMD
Available Quantity2104
Unit Price3
XTAL OSC XO 48.0000MHZ HCMOS SMD
Available Quantity1370
Unit Price3.04
XTAL OSC XO 12.0000MHZ HCMOS SMD
Available Quantity2368
Unit Price3.3
XTAL OSC XO 10.0000MHZ HCMOS SMD
Available Quantity1189
Unit Price3.3
XTAL OSC XO 20.0000MHZ HCMOS SMD
Available Quantity1136
Unit Price3.3