TB100 Series Datasheet

Eaton

Download PDF Datasheet

Datasheet

Catalog Number Build-A-Code
Series Poles Screw Options Marking/Cover Hardware Options
TB100 —
02 to 36 Blank = Steel philslot, zinc-plated L1 to L6 Marking Strips (See page 318) QC1 to QC20 = Quick connects
00 = Screws shipped bulk Special Markings (See page 318) J101 = Flat slip-on jumper (2 position only)
B = Brass philslot, nickel-plated Covers (See page 318) 0J2 = Over barrier jumpers
BS = Brass Sems philslot, nickel-plated 0J4 = Over barrier jumpers
SP = Steel Sems philslot, zinc-plated
P = Steel Sems (P-style)
ST = Stainless steel, philslot
STR = Stainless steel, phillips (recess)
For more information, visit www.cooperbussmann.com
312
Connectors
Double Row Terminal Blocks
0.14
(3.5)
0.375
(9.5) 0.30
(7.6)
0.17 dia.
(4.3)
0.14
(3.5)
0.88
(22.3)
0.41
(10.4)
0.31 (7.9)
A
B
0.25 (6.3)
TB100- in (mm)
Series TB100
Specifications
Description: Double row terminal blocks.
Rating: 30A, 300V*
Center Spacing: 0.375” or 3/8” (9.52mm)
Wire Range: #14 - 22 AWG Cu
Screw Size: #6-32 philslot screws
Torque Rating: 9 lb-in.
Distance Between Barriers: 0.30” (7.62mm)
Mounting: #6 screws
Operating Temperature: 130°C (266°F) max., -40°C (-40°F)
min.
Materials: Molded base: Black, UL rated 94V0
thermoplastic
Terminal plating: Tin over brass; Screws: Zinc-plated steel
Breakdown Voltage: 3600V
Agency Information: UL File E62622/CSA File 47235; IEC
Compliance; CE Certified
* Max rating shown; some options may be rated lower, consult Cooper Bussmann.
Dimensions - in
Poles A B Poles A B Poles A B
02 1.40 1.12 14 5.90 5.62 26 10.40 10.12
03 1.78 1.50 15 6.28 6.00 27 10.78 10.50
04 2.16 1.88 16 6.66 6.38 28 11.16 10.88
05 2.53 2.25 17 7.03 6.75 29 11.53 11.25
06 2.90 2.62 18 7.40 7.12 30 11.90 11.62
07 3.28 3.00 19 7.78 7.50 31 12.28 12.00
08 3.66 3.38 20 8.16 7.88 32 12.66 12.38
09 4.03 3.75 21 8.53 8.25 33 13.03 12.75
10 4.40 4.12 22 8.90 8.62 34 13.40 13.12
11 4.78 4.50 23 9.28 9.00 35 13.78 13.50
12 5.16 4.88 24 9.66 9.38 36 14.16 13.88
13 5.53 5.25 25 10.03 9.75
1” = 25.4mm.
TB100-08
TB100-04SP
For more information, visit www.cooperbussmann.com 313
Connectors
Connectors
Double Row Terminal Blocks
B BS SP P ST STR
Brass Philslot Brass SEMS Steel SEMS Steel (SEMS) Stainless Steel Stainless Steel
Nickel-Plated Philslot Nickel-Plated Philslot Zinc-Plated (P-Style) Philslot Phillips (recess)
Hardware Options
Quick Connects – Assembled: Terminals 0.187” x 0.020”. Maximum current rating 13 amps. For other orientations, contact Cooper Bussmann.
QC1 QC2 QC3 QC4 QC5 QC6 QC7
QC8 QC9 QC10 QC11 QC12 QC13
QC14 QC15 QC16 QC17 QC18 QC19 QC20
Quick Connects – Bulk: minimum order per part number – 100 pieces.
QC101 QC102 QC103
Flat – none QC 45° – none QC 90° – none
QC104 QC105 QC106 QC107 QC108 QC109
Flat – Flat Flat – QC 45° Flat – QC 90°QC 45° – QC 45° QC 45° – QC 90°QC 90° – QC 90°
Jumpers – Bulk: minimum order per part number – 100 pieces. Contact Cooper Bussmann for jumper assembly.
J101 OJ2 OJ4
Flat slip-on Slip-on over barrier Closed over barrier
Screw Options

Products

JUMPER BARRIER BLK 2POS SPADE
Available Quantity5429
Unit Price1.34