CAD | USD

PMC-24V150W1Ax Datasheet

Delta Electronics

Download PDF Datasheet

Datasheet

TECHNICAL DATASHEET
PMC Panel Mount Power Supply
24V 150W 1
Phase
/ PMC-24V150W1AX
All parameters are specified at 25°C ambient and AC input unless otherwise indicated.
www.DeltaPSU.com (November 2018, Rev. 02)
1
PMC
Highlights & Features
Universal AC input range from 85Vac to 264Vac without power
de-rating
Full Aluminum casing for light weight and corrosion resistant
handling
High MTBF > 700,000 hrs. as per Telcordia SR-332
Overvoltage / Overcurrent / Over Temperature Protections
IP 20 Compliant (for PMC-24V150W1AJ)
Safety Standards
CB Certified for worldwide use
Model Number: PMC-24V150W1AX
Unit Weight: 0.48 kg
Dimensions (L x W x D): 178 mm x 97 mm x 38 mm
General Description
The new Panel Mount Power Supply is the latest offering from one of the world’s largest power supply manufacturers and solution
providers - Delta. The product range offers a nominal output voltage of 24V, a wide temperature range from -10°C to +70°C and a
highly dependable minimum holdup time. The state-of-the-art design is made to withstand harsh industrial environments. What makes
the product stands out from the crowd is its lightweight full aluminum body design which can withstand shock and vibration according to
IEC60068-2. Delta’s Panel Mount Power Supply also offers overvoltage and overload protection. Using a wide input voltage range
design, it is compatible worldwide. The input also includes DC operating voltage from 125-375Vdc. Best of all, this excellent design and
quality does not come with a big price tag.
Model Information
PMC Panel Mount Power Supply
Model
Number
Input Voltage Range
Output
V
oltage
Output Curr
ent
PMC-24V150W1AX
85-264Vac (125-375Vdc)
6.25A
Model Numbering
PMC
24V
150W
1
A
X
PMC Series
Output Voltage
Output Power
Single Phase
Delta Standard
A - Terminal Block
Connector
J - IP 20 Connector
TECHNICAL DATASHEET
PMC Panel Mount Power Supply
24V 150W 1
Phase
/ PMC-24V150W1AX
All parameters are specified at 25°C ambient and AC input unless otherwise indicated.
www.DeltaPSU.com (November 2018, Rev. 02)
2
Specifications
Input Ratings / Characteristics
Nominal Input Voltage
100-240Vac
Input Voltage Range
85-264Vac
Nominal Input Frequency
50-60Hz
Input Frequency Range
47-63Hz
Nominal DC Input Voltage
125-250Vdc
DC Input Voltage Range
125-375Vdc
Input Current
< 3.1A @ 115Vac, < 2.0A @ 230Vac
Efficiency at 100% Load
> 87% @ 115Vac, > 88% @ 230Vac
Max Inrush Current
< 60A @ 115Vac, < 120A @ 230Vac
Power Factor
NA
Leakage Current
< 1mA @ 240Vac
Output Ratings / Characteristics
Nominal Output Voltage
24Vdc
Output Voltage Tolerance
± 2% (initial set point tolerance from factory)
Output Voltage Adjustment Range
22-28Vdc
Output Current
6.25A
Output Power
150W
Line Regulation
< 0.5% typ. (@ 85-264Vac input, 100% load)
Load Regulation
< 1% typ. (@ 85-264Vac input, 0-100% load)
PARD (20MHz)
< 100mVpp
Rise Time
< 30ms @ nominal input (100% load)
Start-up Time
< 1000ms @ nominal input (100% load)
Hold-up Time
> 15ms @ 115Vac, > 80ms @ 230Vac (100% load)
Dynamic Response (Overshoot & Undershoot O/P Voltage)
± 5% @ 0-100% load
Start-up with Capacitive Loads
8,000µF Max
Mechanical
Case Cover
Aluminium
Dimensions (L x W x D)
178 mm x 97 mm x 38 mm
Unit Weight
0.48 kg
Indicator
Green LED (DC OK)
System Cooling
Convection
Terminal
Input and Output
PMC-24V150W1AA: M3.5 x 7 Pins (Rated 300V/15A)
PMC-24V150W1AJ: M3.5 x 7 Pins (Rated 300V/20A)
Wire
PMC-24V150W1AA: AWG 22-14
PMC-24V150W1AJ: AWG 22-12
Noise
Sound Pressure Level (SPL) <40dBA
TECHNICAL DATASHEET
PMC Panel Mount Power Supply
24V 150W 1
Phase
/ PMC-24V150W1AX
All parameters are specified at 25°C ambient and AC input unless otherwise indicated.
www.DeltaPSU.com (November 2018, Rev. 02)
3
Environment
Surrounding Air Temperature
Operating
-10°C to +70°C
Storage
-25°C to +85°C
Power De-rating
> 50°C de-rate power by 2.5% / °C
Operating Humidity
< 95% RH
Operating Altitude
3,000 Meters
Shock Test (Non-Operating)
IEC60068-2-27, 30G (300m/S²) for a duration of 18ms
3 times per direction, 18 times in total
Vibration (Non-Operating)
IEC60068-2-6, 10Hz to 500Hz @ 50m/S² (5G peak);
20 min per axis for all X, Y, Z direction
Pollution Degree
2
Protections
Overvoltage
< 32V ±10%, SELV output, Hicc-up Mode,
Non-Latching (Auto recovery).
Overload / Overcurrent
> 120% of rated load current, Hicc-up Mode,
Non-Latching (Auto recovery).
Over Temperature
< 75°C Ambient Temp@ 100% load,
Non-Latching (Auto-recovery).
Short Circuit
Hicc-up Mode, Non-Latching
(Auto-recovery when the fault is removed).
Protection Against Shock
Class I with PE* connection
*PE: Primary Earth
Reliability Data
MTBF
> 700,000 hrs, as per per Telcordia SR-332
Expected Cap Life Time
10 years (115Vac & 230Vac, 50% load @ 40°C)
TECHNICAL DATASHEET
PMC Panel Mount Power Supply
24V 150W 1
Phase
/ PMC-24V150W1AX
All parameters are specified at 25°C ambient and AC input unless otherwise indicated.
www.DeltaPSU.com (November 2018, Rev. 02)
4
Safety Standards / Directives
Electrical Safety
TUV Bauart to EN60950-1, UL/cUL recognized to
UL60950-1 and CSA C22.2 No. 60950-1, CB scheme to
IEC60950-1
CE
In conformance with EMC Directive 2014/30/EU and
Low Voltage Directive 2014/35/EU
Material and Parts
RoHS Directive 2011/65/EU Compliant
Galvanic Isolation
Input to Output
3.0 KVac
Input to Ground
1.5 KVac
Output to Ground
500 Vac
EMC
EMC / Emissions
CISPR32, EN55032, FCC Title 47: Class B
Immunity to
Electrostatic Discharge
IEC61000-4-2
Level 4 Criteria A1)
Air Discharge: 15kV
Contact Discharge: 8kV
Radiated Field
IEC61000-4-3
Level 3 Criteria A1)
80MHz-1GHz, 10V/M with 1kHz tone / 80% modulation
Electrical Fast Transient / Burst
IEC61000-4-4
Level 3 Criteria A1)
2kV
Surge
IEC61000-4-5
Level 3 Criteria A1)
Common Mode2): 2kV
Differential Mode3): 2kV
Conducted
IEC61000-4-6
Level 3 Criteria A1)
150kHz-80MHz, 10Vrms
Power Frequency Magnetic Fields
IEC61000-4-8
Criteria A1)
10A/Meter
Voltage Dips
IEC61000-4-11
100% dip; 1 cycle (20ms); Self Recoverable
Low Energy Pulse Test (Ring Wave)
IEC61000-4-12
Level 3 Criteria A1)
Common Mode2): 2kV
Differential Mode3): 1kV
1) Criteria A: Normal performance within the specification limits
2) Asymmetrical: Common mode (Line to earth)
3) Symmetrical: Differential mode (Line to line)
TECHNICAL DATASHEET
PMC Panel Mount Power Supply
24V 150W 1
Phase
/ PMC-24V150W1AX
All parameters are specified at 25°C ambient and AC input unless otherwise indicated.
www.DeltaPSU.com (November 2018, Rev. 02)
5
Block Diagram
Device Description
1) Input & Output terminal block connector
2) DC Voltage adjustment potentiometer
3) DC OK control LED (Green)
TECHNICAL DATASHEET
PMC Panel Mount Power Supply
24V 150W 1
Phase
/ PMC-24V150W1AX
All parameters are specified at 25°C ambient and AC input unless otherwise indicated.
www.DeltaPSU.com (November 2018, Rev. 02)
6
Dimensions
L x W x D: 178 x 97 x 38 mm
Engineering Data
De-rating VS surrounding air temperature
Fig. 1 De-rating for Vertical and Horizontal Mounting Orientation
> 50°C de-rate power by 2.5% / °C
Note
1. Power supply components may degrade, or be
damaged, when the power supply is
continuously used outside the shaded region,
refer to the graph shown in Fig. 1.
2. If the output capacity is not reduced when the
surrounding air temperature > 50°C, the device
may run into Over Temperature Protection.
When activated, the output voltage will go into
bouncing mode and will recover when the
surrounding air temperature is lowered or the
load is reduced as far as necessary to keep the
device in working condition.
3. If the device has to be mounted in any other
orientation, please do not hesitate to contact
info@deltapsu.com for more details.
4. In order for the device to function in the manner
intended, it is also necessary to keep a safety
distance of 20mm with adjacent units while the
device is in operation.
5. Depending on the surrounding air temperature
and output load delivered by the power supply,
the device housing can be very hot!
TECHNICAL DATASHEET
PMC Panel Mount Power Supply
24V 150W 1
Phase
/ PMC-24V150W1AX
All parameters are specified at 25°C ambient and AC input unless otherwise indicated.
www.DeltaPSU.com (November 2018, Rev. 02)
7
De-rating VS AC input voltage
Assembly & Installation
Mounting
Mounting holes for power supply assembly onto the mounting surface. Power supply shall be mounted on minimum 2 mounting
holes using M3 screw minimum 5 mm length.
This surface belongs to customer’s end system or panel where the power supply is mounted.
Connector.
Installation
Fig. 2 Mounting Orientation
Only use M3 screw ≤ 6 mm through the base mounting holes. This is to
keep a safe distance between the screw and internal components.
Recommended mounting tightening torque : 4~8Kgf.cm
Side Mounting (Vertical) Base Mounting (Vertical) Side Mounting (Horizontal)
No output power de-rating across the entire
input voltage range
TECHNICAL DATASHEET
PMC Panel Mount Power Supply
24V 150W 1
Phase
/ PMC-24V150W1AX
All parameters are specified at 25°C ambient and AC input unless otherwise indicated.
www.DeltaPSU.com (November 2018, Rev. 02)
8
Safety Instructions
Functions
Graph illustrating the Start-up Time, Rise Time, and Hold-up Time
Start-up Time
The time required for the output voltage to reach 90% of its set value, after the input voltage is applied.
Rise Time
The time required for the output voltage to change from 10% to 90% of its set value.
Hold-up Time
Hold up time is the time when the AC input collapses and output voltage retains regulation for a certain period of time. The time
required for the output to reach 95% of its set value, after the input voltage is removed.
To ensure sufficient convection cooling, always maintain a safety distance of > 20mm from all ventilated surfaces while the
device is in operation.
The device is not recommended to be placed on low thermal conductive surface, for example, plastics.
Note that the enclosure of the device can become very hot depending on the ambient temperature and load of the power
supply. Do not touch the device while it is in operation or immediately after power is turned OFF. Risk of burning!
Do not touch the terminals while power is being supplied. Risk of electric shock.
Prevent any foreign metal, particles or conductors to enter the device through the openings during installation. It can cause: -
- Electric shock; Safety Hazard; Fire; Product failure
Warning: When connecting the device, secure Earth connection before connecting L and N. When disconnecting the device,
remove L and N connections before removing the Earth connection.
TECHNICAL DATASHEET
PMC Panel Mount Power Supply
24V 150W 1
Phase
/ PMC-24V150W1AX
All parameters are specified at 25°C ambient and AC input unless otherwise indicated.
www.DeltaPSU.com (November 2018, Rev. 02)
9
Inrush Current
Inrush Current is the first surge current seen on the input side
when AC input is applied to the power supply. It is the first pulse
captured; see a typical picture for the inrush current as seen in
the power supply.
Dynamic Response
The power supply output voltage will remains within ±5% of its
steady state value, when subjected to a dynamic load from 5% to
100% of its rated current.
50% duty cycle / 5Hz to 1KHz
Overvoltage Protection
The power supply’s overvoltage circuit will be activated when its
internal feedback circuit fails. The output voltage shall not exceed
its specifications defined on Page 3 under “Protections”.
Overload & Overcurrent Protections
The power supply’s Overload (OLP) and Over current (OCP)
Protections will be activated when output current exceeds 120%
of IO (Max load). In such occurrence, the VO will start to droop and
once the power supply has reached its maximum power limit, the
protection is activated and the power supply will go into “Hiccup
mode” (Auto-Recovery). The power supply will recover once the
fault condition of the OLP and OCP is removed and IO is back
within the specifications.
Additionally, if the IO is < 120% but > 100% for a prolong period of
time (depending on the load), the Over Temperature Protection
(OTP) will be activated due to high temperature on critical
components. The power supply will then go into “Hiccup mode”
until power supply cool down.
Over Temperature Protection
As mentioned above, the power supply also has Over
Temperature Protection (OTP). This is activated when the
overload condition persists for an extended duration and the
output current is below the overload trigger point but > 100% load.
In the event of a higher operating condition at 100% load, the
power supply will run into OTP when the surrounding air
temperature is > 75°C. When activated, the output voltage will go
into bouncing mode until the operating surrounding temperature
drops to 50°C or output capacity is reduced as recommended in
the de-rating graph.
Short Circuit Protection
The power supply’s output OLP/OCP function also provides
protection against short circuits. When a short circuit is applied,
the output current will operate in “Hiccup mode”, as shown in the
illustration in the OLP/OCP section on this page. The power
supply will return to normal operation after the short circuit is
removed.
TECHNICAL DATASHEET
PMC Panel Mount Power Supply
24V 150W 1
Phase
/ PMC-24V150W1AX
All parameters are specified at 25°C ambient and AC input unless otherwise indicated.
www.DeltaPSU.com (November 2018, Rev. 02)
10
Operating Mode
Redundancy Operation
In order to ensure proper redundancy operation for the
power supply unit (PSU), ensure that the output voltage
difference between the two units is kept at 0.45~0.50V
for 24V supplies. Follow simple steps given below to
verify:
Step 1.
Measure output voltage of PSU 1 and PSU 2. If PSU 1
is the master unit, then VO of PSU 1 must be higher than
PSU 2.
In order to set the output voltage, connect the power
supply to 50% load and set the PSU 1 and PSU 2
output voltage.
Step 2.
Connect the right DRR module, 20A as per the system
requirement to the power supply units PSU 1 and PSU 2
at Vin 1 & Vin 2 respectively.
Step 3.
Connect the system load from Vout. Please note that
output voltage Vout from DRR module will be = VO
(output voltage of power supply) Vdrop* (in DRR
module).
Fig. 3 Redundancy / Parallel Operation Connection Diagram
Parallel Operation
These DRR modules can also be used for Parallel function in order to increase the output power by N+1 (e.g. 2.5A + 2.5A = 5A or 2.5A
+ 2.5A + 2.5A = 7.5A) or current sharing, and thus increasing the power supply and system reliability. Though the PMC-24V150W1AX
is not designed for current sharing, a good current sharing between two power supplies can be achieved by following simple steps as
below (Refer to Fig. 3 for the Connection Diagram).
Step 1.
Set output load condition for both supplies at 50% and measure
the output voltages.
Step 2.
Adjust output voltages to the same level or within ±25mV
difference.
Step 3.
Connect PSU 1 and PSU 2 with the DRR-20A module and
measure at Vin 1 & Vin 2 to verify the voltage difference. Ensure
the voltages are within ±25mV.
Step 4.
Output voltage from DRR module Vout will be = VO (output
voltage of power supply) Vdrop* (in DRR module).
*Vdrop will vary from 0.60V to 0.90V (Typical 0.65V) depending on the load current and surrounding air temperature.
TECHNICAL DATASHEET
PMC Panel Mount Power Supply
24V 150W 1
Phase
/ PMC-24V150W1AX
All parameters are specified at 25°C ambient and AC input unless otherwise indicated.
www.DeltaPSU.com (November 2018, Rev. 02)
11
Others
Delta RoHS Compliant
Restriction of the usage of hazardous substances
The European directive 2011/65/EU limits the maximum impurity level of homogeneous materials such as lead,
mercury, cadmium, chrome, polybrominated flame retardants PBB and PBDE for the use in electrical and
electronic equipment. RoHS is the abbreviation for “Restriction of the use of certain hazardous substances in
electrical and electronic equipment”.
This product conforms to this standard.
Attention
Delta provides all information in the datasheets on an “AS IS” basis and does not offer any kind of warranty through the information for
using the product. In the event of any discrepancy between the information in the catalog and datasheets, the datasheets shall prevail
(please refer to www.DeltaPSU.com for the latest datasheets information). Delta shall have no liability of indemnification for any claim
or action arising from any error for the provided information in the datasheets. Customer shall take its responsibility for evaluation of
using the product before placing an order with Delta.
Delta reserves the right to make changes to the information described in the datasheets without notice.

Products

AC/DC CONVERTER 24V 150W
Available Quantity0
Unit Price53.42
AC/DC CONVERTER 24V 150W
Available Quantity0
Unit Price42.59236